<\ luminus="">\>
Applications
• Architectural and Entertainment
Lighting
• Fiber-coupled Illumination
• Medical Lighting
• Machine Vision
• Microscopy
• Spot Lighting
Features:
• Extremely high optical output from a 7 mm2 circular emitter:
• Over 2,000 green lumens at 10.5A
• Over 200 blue lumens at 10.5A and 445nm
• Refer to SBT-90-R for companion red product
• Round emitting aperture provides most efficient match to circular optical systems and
narrow beam projectors
• Unencapsulated die with low profile protective window optimizes optical coupling in
etendue-limited applications
• High thermal conductivity package - junction to case thermal resistance of only
0.64°C/W
• Variable drive current up to 10.5 A continuous wave. Up to 2A/mm2 in pulsed condi-
tions
• Environmentally friendly: RoHS compliant
Table of Contents
Technology Overview . . . . . .2
Bin Structure . . . . . . . . . . . . . . .3
Table of the Product , Product
Shipping &
Labeling Information . . . . . . .4
Ordering Information . . . . . .5
G,B Optical & Electrical Charac-
teristics . . . . . . . . . . . . . . . . . .6-8
Lifetime and Spectrum, Output
vs Temp . . . . . . . . . . . . . . . . . . . . .9
Thermal Resistance . . . . . . 10
Mechanical Dimensions 11-12
History of Changes . . . . . . . 13
1
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
SBT-70 LEDs
SBT-70 Product Datasheet
Understanding Big Chip LED Test Specifications
Every Luminus LED is fully tested to ensure that it meets the high quality standards expected from Luminus’ products .
2
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
Luminus Technology
Luminus’ technology enables large area LED chips with uniform
brightness over the entire LED chip surface . The optical power
and brightness produced by these large monolithic chips
enable solutions which replace arc and halogen lamps where
arrays of traditional high power LEDs cannot .
Packaging Technology
Thermal management is critical in high power LED applications .
With a thermal resistance from junction to case of 0.64º C/W,
Luminus SBT-70 LEDs have the lowest thermal resistance of any
LED on the market . This allows the LED to be driven at higher
current densities while maintaining a low junction temperature,
thereby resulting in brighter solutions and longer lifetimes .
Reliability
Designed from the ground up, Luminus LEDs are one of the
most reliable light sources in the world today . Luminus LEDs
have passed a rigorous suite of environmental and mechanical
stress tests, including mechanical shock, vibration, temperature
cycling and humidity, and have been fully qualified for use in
extreme high power and high current applications. With very
low failure rates and median lifetimes that typically exceed
60,000 hours, Luminus LEDs are ready for even the most
demanding applications .
Environmental Benefits
Luminus LEDs help reduce power consumption and the amount
of hazardous waste entering the environment . All LED products
manufactured by Luminus are RoHS compliant and free of
hazardous materials, including lead and mercury .
Technology Overview
Luminus LEDs™ benefit from a suite of innovations in the fields of LED die technology, packaging and thermal management . These
breakthroughs allow illumination engineers and designers to achieve solutions that are high brightness and high efficiency .
Testing Temperature
Luminus surface mount LEDs are typically tested with a 20 ms input pulse and a junction temperature of 25ºC. Expected flux values in
real world operation can be extrapolated based on the information contained within this product data sheet .
SBT-70 Product Datasheet
3
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
Flux Bins (measured at 10.5A drive current)
SBT-70 G, B Binning Structure (Tj= 25ºC)
SBT-70 monochromatic LEDs are tested for luminous flux and dominant wavelength at a 10.5 A (1.5 A/mm2) drive current and placed
into one of the following flux and wavelength bins. The binning structure is universally applied across each monochromatic color.
Color Luminous Flux Bin (FF) Minimum Flux Maximum Flux
Green
CK 1500 2000
CM 2000 2300
CN 2300 2600
Blue
DF 120 160
DG 160 200
DH 200 250
*Note: Luminus maintains a +/- 6% tolerance on flux measurements.
Color Wavelength Bin (WW) Minimum Wavelength Maximum Wavelength
Green
G4 520 525
G5 525 530
G6 530 535
G7 535 540
Blue
B1 435 440
B2 440 445
B3 445 450
B4 450 455
Wavelength Bins Measured at 10 .5 A drive current
SBT-70 Product Datasheet
Table of Products
Products Ordering Part Number Description
SBT-70-G SBT-70-G-F75-xx123 SBT-70 surface mount device consisting of a 7 .0 mm2
LED on ceramic substrate
SBT-70-B SBT-70-B-F75-xx123
SBR-70-G SBR-70-G-R75-xx123 SBR-70 evaluation module consisting of a SBT-70 surface mount device
mounted on an aluminum star board
SBR-70-B SBR-70-B-R75-xx123
Please refer to page 5 for orderable bin kits .
4
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
Product Shipping & Labeling Information
All SBT-70 products are packaged and labeled with their respective bin as outlined in the tables on page 3. When shipped, each package
will only contain one bin . The part number designation is as follows:
Example:
The part number SBT-70-B-F75-DH-B2 refers to a BLUE, SBT-70 surface mount, with a flux range of 200 - 250 lumens and a wavelength range of 440 nm
to 445 nm .
Note: Some flux and wavelength bins may have limited availability. Application specific bin kits, consisting of multiple bins, may be available.
SBT 70 N F75 FF WW
SBT-70-G, B
Product Family Chip Area Color Package Configuration Flux Bin Wavelength Bin
Surface Mount
(window) 7 .0 mm2G: Green
B: Blue Internal Code See page 3 for flux
bins
See page 3 for wave-
length bins
SBT-70 Product Datasheet
5
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
SBT-70 and SBR-70 Bin Kit Order Codes
Color
Luminous Flux
Wavelength Bins Kit Number
Bin Kit Flux
Code Min . Flux
Green
JK 1500
G4, G5, G6, G7 JK200
G4, G5 JK201
G6, G7 JK202
JM 2000
G4, G5, G6, G7 JM200
G4, G5 JM201
G6, G7 JM202
Blue
KF 120 B1,B2,B3,B4 KF300
B2,B3 KF301
KG 160 B1,B2,B3,B4 KG300
B2,B3 KG301
SBT-70 Product Datasheet
(Part #) Product Datasheet
6
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
SBT-70 G, B, Optical & Electrical Characteristics
Green
Drive Condition110.5 A
Parameter Symbol Values3Unit
Current Density j1 .5 A/mm2
Forward Voltage
VF min 3.9 V
VF4.5 V
VF max 5.3 V
Luminous Flux4ΦV typ 2100 lm
Dominant Wavelength6λd530 nm
FWHM Δλ1/2 32 nm
Chromaticity Coordinates5,6 x0.182 -
y0.732 -
Relative Luminous Flux vs. Forward Current2Forward Current vs. Forward Voltage
0.0
0.2
0.4
0.6
0.8
1.0
1.2
12345678910 11
Relative Luminous Flux
Current (A)
0
3
6
9
12
2.0 3.0 4.0 5.0
Current (A)
Voltage (V)
For notes see page 8.
SBT-70 Product Datasheet
7
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
SBT-70 G, B, Optical & Electrical Characteristics
Blue
Drive Condition110.5 A
Parameter Symbol Values3Unit
Current Density j1 .5 A/mm2
Forward Voltage
VF min 3.2 V
VF3.8 V
VF max 4.2 V
Luminous Flux4ΦV typ 200 lm
Dominant Wavelength6λd445 nm
Radiometric Flux Φp typ 9.5 W
FWHM Δλ1/2 19 nm
Chromaticity Coordinates5,6 x0.158 -
y0.018 -
Relative Luminous Flux vs. Forward Current2Forward Current vs. Forward Voltage
0
3
6
9
12
2.0 2.5 3.0 3.5 4.0
Current (A)
Voltage (V)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
012345678910 11
Relative Luminous Flux
Current (A)
For notes see page 8.
SBT-70 Product Datasheet
4m
:LUMINUS
Common Characterisfics
8
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
Absolute Maximum Ratings
Common Characteristics
Symbol Green Blue Unit
Emitting Area 7 .0 7 .0 mm2
Emitting Area (Diameter) 33mm
Thermal Coefficient of Photometric Flux -0.2 -0.2 %/ ºC
Thermal Coefficient of Radiometric Flux -0.2 -0.2 %/ ºC
Thermal Coefficient of Junction Voltage -4.6 -3.5 mV/ ºC
Note 7: Luminus LEDs are designed for operation to an absolute maximum current as specified above. Product lifetime data is specified at recommended
forward drive currents. Sustained operation at or beyond absolute maximum currents will result in a reduction of device lifetime compared to
recommended forward drive currents. Actual device lifetimes will also depend on junction temperature. Refer to the lifetime derating curves for
further information. In pulsed operation, rise time from 10-90% of forward current should be larger than 0.5 microseconds.
Note 8: Lifetime dependent on LED junction temperature. Input power and thermal system must be properly managed to ensure lifetime. See charts on pg 9
for further information.
Symbol Green Blue Unit
Minimum Current 0 .2 0 .2 A
Maximum Current714 14 A
Maximum Junction Temperature8 Tjmax 150 150 ºC
Storage Temperature Range -40/+100 -40/+100 º C
SBT-70-G, B
SBT-70, G, B, Optical & Electrical Characteristics Notes
Note 1: Listed drive conditions are typical for common applications . SBT-70 G,B devices can be driven at currents ranging from 1 A to
10.5 A and at duty cycles ranging from 1% to 100%. Drive current and duty cycle should be adjusted as necessary to maintain the junction
temperature desired to meet application lifetime requirements .
Note 2: All ratings are based on a junction test temperature Tj = 25ºC. See Thermal Resistance section for Tj definition.
Note 3: Unless otherwise noted, values listed are typical . Devices are production tested and specified at 10 .5A . Other values are for reference only .
Note 4: Total flux from emitting area at listed dominant wavelength. Reported performance is included to show trends for a selected power level.
For specific minimum and maximum values, use bin tables . For product roadmap and future performance of devices, contact Luminus .
Note 5: In CIE 1931 chromaticity diagram coordinates, normalized to X+Y+Z=1.
Note 6: For reference only .
SBT-70 Product Datasheet
<\ luminus="" 110%="" 10091="" ,="" 90%="" 3091="" relative="" luminous="" 7qu="" m="" 70%="" 10="" 30="" 40="" 50="" 00="" 70="" 30="" 90="" heat="" sink="" temperature="" i60="" 140="" 110="" mu="" heme="" juncflon="" temperature="" (’c)="" 1,000="" 10,000="" 100,000="" median="" limime="" estimate="" (hours?="" 330="" 420="" 460="" 500="" 540="" 530="" 520="" 660="" 700="" 740="" 730="" wavelength="" (nm)="" —lum1nus="" ep="" blue="" —luminus="" green="" -="" —="" phowpic="" response="" c="" §="" 1="" g.="" 1.5="" 2="" g="" 1="" ;="" -="" 2%="" 0.5="" g="" e="" 0="" s="" 5="" -o.s="" §="" 0="" k="" 4="" 10="" an="" 40="" 50="" so="" 70="" an="" 90="" hen="" sink="" tempemure="" 1202="" ,="" a="" 10015="" _="" _="" as="" \="" \="" e="" k="" 111="" \="" g="" 3095="" _="" e="" .5="" 0095="" i="" 5="" 40%="" e="" 7="" 3="" imsuled="" 10%="" enmpnlaked="" ,="" 0%="" 100="" 1,000="" 10,000="" 100,000="" time="" (hours)="" 120%="" —mue,eveen="" led="" ---="" cosine="" funnion="" é="" 'é="" nomliud="" inlensily="" §="" §="" §="" g="" ,go,gu,7am,§o4o,3o,za,m="" o="" 10="" 20="" 30="" 40="" 50="" so="" 70="" 00="" 90="" angle="" ldeqmsl="">\>
(Part #) Product Datasheet
9
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
SBT-70- G, B Output vs. Temp., Lifetime and Spectrum
Note 1. Median lifetime estimate as a function of junction temperature at 1.5A/mm2 in continuous operation . Lifetime defined as time to
70% of initial intensity. Based on preliminary lifetime test data. Data can be used to model failure rate over typical product lifetime.
Note 2. Lumen maintenance vs. time at 1.5A/mm2 in continuous operation, junction temperature equal to 25ºC.
Note 3. Typical spectrum at current density of 1.5 A/mm2 in continuous operation .
Median Lifetime Estimate vs. Tj1Lumen Maintenance2
Typical Spectrum3 Angular Distribution
SBT-70 Product Datasheet
4m
:LUMINUS
Wmdow
Dwe Junrmon
Wmdcw Frame
I J“
Ceramic 3mm
10
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
Thermal Resistance
Note: Thermal resistance values are preliminary based on modeled results .
Thermal Resistance Model Typical Thermal Resistance :
Rj-c10.64 ºC/W
Rj-b12.02 ºC/W
Rj-hs22.15 ºC/W
Note 1: Thermal resistance values are based on
FEA model results correlated to
measured Rθj-hs data .
Note 2: Thermal resistance is measured using a
SAC305 solder, a Bergquist Al-clad
MCPCB, and eGraf 1205 thermal
interface material .
SBT-70 Product Datasheet
<\ luminus="" dimensions="" in="" millimefers="" 10.00%?)="" 4‘="" #818215="" i="" 5420="" 17="" t="" anode="" 1+1="" *="" tj="" _="" 2x="" 1.40="" 11.00‘81‘3="" —l="" ‘e="" 5.10="" (9.90)="" |="" _="" $3="" 00="" —="" 2x="" i="" .oo="" .="" section="" ee="" itiing="" 3"="" 9-00="" ..a..="" a="" area="" "3"="" —'="" 2x="" 1.40="" 3x="" 9.00="" "r:-="" j="" v="" a="" _="" f="" am="" 5.10="" (9.90)="">\>< v/i/i/i/i/ia="" ,="" recommended="" solder="" dhalf="" scale="" a="" :="" 1="" pad="" layout="" dimension="" nominal="" name="" descriphon="" dimension="" tolerance="" "a"="" top="" of="" ceramic="" substrate="" to="" top="" of="" glass="" .86="" :010="" "="" top="" of="" emhting="" area="" 10="" top="" of="" glass="" .58="" 30.14="" "c"="" top="" of="" ceramic="" substrate="" to="" top="" of="" emitting="" area="" .28="" e003="" dwgmob7="">
11
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
Mechanical Dimensions – SBT-70 Emitter
SBT-70 Product Datasheet
12
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
Mechanical Dimensions – SBT-70 Star Board
Note 1: Tolerances per IPC-610, Class 2 . All dimensions in millimeters
Note 2: For detail drawing of SBT-70, please see DWG-002087
Note 3: Recommended mounting screw: M3 or #4
Note 4: All anode pads and all cathode pads on board are interconnected .
SBT-70 Product Datasheet
The products, their specifications and other information appearing in this document are subject to change by Luminus Devices without notice. Luminus
Devices assumes no liability for errors that may appear in this document, and no liability otherwise arising from the application or use of the product or
information contained herein . None of the information provided herein should be considered to be a representation of the fitness or suitability of the
product for any particular application or as any other form of warranty . Luminus Devices’ product warranties are limited to only such warranties as
accompany a purchase contract or purchase order for such products . Nothing herein is to be construed as constituting an additional warranty . No
information contained in this publication may be considered as a waiver by Luminus Devices of any intellectual property rights that Luminus Devices
may have in such information . LEDs™ is a registered trademark of Luminus Devices, Inc ., all rights reserved .
This product is protected by U .S . Patents 6,831,302; 7,074,631; 7,083,993; 7,084,434; 7,098,589; 7,105,861; 7,138,666; 7,166,870; 7,166,871; 7,170,100;
7,196,354; 7,211,831; 7,262,550; 7,274,043; 7,301,271; 7,341,880; 7,344,903; 7,345,416; 7,348,603; 7,388,233; 7,391,059 Patents Pending in the U .S . and
other countries .
13
PDS-002014 Rev 09 © 2016 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 978.528.8000 • www.luminus.com
175 New Boston Street • Woburn, MA 01801
SBT-70 Product Datasheet
Rev Date Description of Change
08 07/20/2015 Added Angular Distribution Pattern on Page 9
09 04/10/2016 Updated Vf min for SBT-70-G from 4 .5V to 3 .9V and typical Vf from 4 .9V to 4 .5V
Corrected maximum current value to 14A (2A/mm2) on page 8
History of Changes
Products related to this Datasheet
LED SBT70 GREEN 535NM 2SMD
BIG CHIP LED HB GREEN
BIG CHIP LED HB BLUE
BIG CHIP LED HB BLUE
BIG CHIP LED HB BLUE
BIG CHIP LED HB BLUE
BIG CHIP LED HB GREEN
BIG CHIP LED HB GREEN
BIG CHIP LED HB GREEN
BIG CHIP LED HB GREEN
BIG CHIP LED HB GREEN
LED SBT70 BLUE 445NM 2SMD
LED SBT70 BLUE 445NM 2SMD
LED SBT70 BLUE 445NM 2SMD
LED SBT70 BLUE 445NM 2SMD
LED SBT70 GREEN 530NM 2SMD
LED SBT70 GREEN 525NM 2SMD
LED SBT70 GREEN 535NM 2SMD
LED SBT70 GREEN 530NM 2SMD
LED SBT70 GREEN 525NM 2SMD