DABURN
Ultra-Flexible Silicone Rubber Wire
UL 3132 150°C 300V
Daburn Ultra-Flexible Silicone Rubber Wire, has high temperature resistance and high flexibility
due to silicone rubber insulation and high strand count conductors. Applications include whole
sealed cooking appliances, lighting equipment, computers, electronic equipment, internal
combustion engines and mercury switch leads. This wire meets UL Style 3132.
Description: Single conductor stranded tinned copper insulated with .016” silicone rubber
insulation. This construction allows for a uniform, flexible, concentric, quality construction.
Operating Temperature: -40°C to +150°C
Voltage Rating: 300 Volts UL (Spark voltage 3,000V)
FT2 Flame Rating.
This series is RoHS compliant.
Catalog
Number AWG Strand
Nom. Wall
Nom. O.D.
Resistance
dc at 20°C
Ohm/mft
Nom.
Wt.
lbs./mft
Inches mm Inches mm
2615/16 16 26/30 .016 0.40 091 2.30 4.45 10.15
2615/18 18 41/34 .016 0.40 078 1.98 7.06 6.80
2615/20 20 21/33 .016 0.40 069 1.75 11.2 4.79
2615/22 22 17/34 .016 0.40 .061 1.56 18.1 3.40
2615/24 24 7/32 .016 0.40 056 1.41 28.7 2.49
2615/26 26 7/34 .016 0.40 050 1.28 45.8 1.89
2615/28 28 7/36 .016 0.40 .046 1.18 72.8 1.45
2615/30 30 7/38 .016 0.40 .043 1.10 116.0 1.06
Standard Put-Ups: 100 feet, 500 feet, 1,000 feet
Colors Available: Black, Red, White, Green, Yellow, Blue, Brown, Grey, Violet, Orange
Products related to this Datasheet
HOOK-UP STRND 30AWG BLACK 100'
HOOK-UP STRND 30AWG WHITE 100'
HOOK-UP STRND 30AWG RED 100'
HOOK-UP STRND 30AWG RED 1000'
HOOK-UP STRND 30AWG WHITE 1000'
HOOK-UP STRND 28AWG BLACK 500'
HOOK-UP STRND 30AWG BLACK 1000'
HOOK-UP STRND 24AWG BLACK 100'
HOOK-UP STRND 28AWG WHITE 500'
HOOK-UP STRND 16AWG BLACK 1000'
HOOK-UP STRND 16AWG RED 1000'
HOOK-UP STRND 28AWG RED 500'
HOOK-UP STRND 16AWG BLACK 100'
HOOK-UP STRND 16AWG BLACK 500'
HOOK-UP STRND 16AWG BLUE 100'
HOOK-UP STRND 16AWG BLUE 500'
HOOK-UP STRND 16AWG GREEN 100'
HOOK-UP STRND 16AWG GREEN 500'
HOOK-UP STRND 16AWG RED 100'
HOOK-UP STRND 16AWG RED 500'
HOOK-UP STRND 16AWG WHITE 100'
HOOK-UP STRND 16AWG WHITE 500'
HOOK-UP STRND 16AWG BLUE 1000'
HOOK-UP STRND 16AWG GREEN 1000'
HOOK-UP STRND 16AWG WHITE 1000'
HOOK-UP STRND 18AWG BLACK 100'
HOOK-UP STRND 18AWG BLACK 500'
HOOK-UP STRND 18AWG BLUE 100'
HOOK-UP STRND 18AWG BLUE 500'
HOOK-UP STRND 18AWG GREEN 100'