Key Electrical Specifications
10.00, 12.80, 16.384, 19.20, 19.44, 20.00,
24.576, 25.00, 26.00, 30.72, 40.00
Initial Frequency Tolerance
(a)+25°C)atsl1i
40°C to +85°C lion “5"
40°C to +85°C lion “1"
40°C to +85°C lion “2"
Frequency Stability vs. Supply Voltage
Chan e (Vdd15%)
Frequency Stability vs. Load Change
"/0
Control Port ( Applicable for VCTCXO only)
To be with-in 1500
pl) of Fc @ 25°
(at shi ' )
Frequency Tuning Range
Port Impedance 100
EABRACONQ
mm.» m “Mung Inge/Arr
AST3TQ53
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Moisture Sensitivity Level (MSL) – 3
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
APPLICATIONS:
FEATURES:
• COTS Military Radios & other Communication Hardware
• WiMax,
• LTE, BTS
• CATV, LAN, LMDS
• GPS Tracking with Hold-Over accuracy
• Test & Measurement Equipment
• Point-to-Point communication networks
STANDARD SPECIFICATIONS:
Maximum Rating
Key Electrical Specifications
Parameters Rating
Storage Temperature Range
-55 to +125°C
Supply Voltage
-0.5 to 6V
Control Voltage
0 to 3V
ESD, HBM/CDM/MM
4kV/2kV/200V
Parameters
Minimum
Typical
Maximum
Units
Notes
Frequency Range
10
40
MHz
Standard Frequencies
10.00, 12.80, 16.384, 19.20, 19.44, 20.00,
24.576, 25.00, 26.00, 30.72, 40.00
MHz
Initial Frequency Tolerance
(@+25°C) at shipping
±0.5 ppm Relative to carrier
Frequency Stability Options (Ref. to Frequency @+25°C)
-40°C to +85°C
±50
ppb
Option “5”
-40°C to +85°C
±100
ppb
Option “1”
-40°C to +85°C
±280
ppb
Option “2”
Frequency Stability vs. Supply Voltage
Change (Vdd±5%)
±100 ppb
Frequency Stability vs. Load Change
(Load±5%)
±200 ppb
Aging (first year @+25°C)
±1.0
ppm
Aging (20 years @+25°C)
±3.0
±4.6
ppm
Supply Voltage (Vdd)
+3.135
+3.3
+3.465
V
Supply Current (Icc)
6.0
mA
No load
Control Port ( Applicable for VCTCXO only)
Control Voltage Range (Vc)
+0.5
+1.5
+2.5
V
Center Control Voltage (Vc) +1.5 V
To be with-in ±500
ppb of Fc @ 25°C
(at shipping)
Frequency Tuning Range
±5
±7
<±13
ppm
Tuning Slope
Positive
Linearity
±1
%
Port Impedance
100
kΩ
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
• Standard available frequencies:
10.00, 12.80, 16.384, 19.20, 19.44,
20.00, 24.576, 25.00, 26.00, 30.72, 40.00 MHz
• LVCMOS Output or Clippled Sine Wave output
• Frequency stabilities to include ±50ppb, ±100ppb and ±280ppb
over -40ºC to +85ºC operating temperature range
• Excellent Phase Noise, Harmonics and Spurious content
• Typical rms jitter of 400fs @ 40MHz carrier & 1.0ps @ 10MHz
carrier over 12kHz to 20MHz BW
Offset @ 1 OOHZ
Offset @ 1 kHz
Offset @ 1 0kHz
Offset @ 1 OOkHz
v
Please spe fy the
V : VCTCXO fiequency in MH
e.g. 19.200MHZ
LU%_
_)utput T\ pe
C LVCMOS B—lank. Bulk
SW.Cllpped TS 500 / 1
11*100pr Sine Wave - pcsree
2; i280ppb T2: 2000pcs/reel
EABRACONQ
mum» at anmg Inge/Arr
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
STANDARD SPECIFICATIONS:
PART IDENTIFICATION:
AST3TQ53
(Continued)
Parameters
Minimum
Typical
Maximum
Unites
Notes
Phase Noise
(10MHz carrier frequency @25°C):
-95
dBc/Hz
Offset @10Hz
-120
Offset @100Hz
-140
Offset @1kHz
-145
Offset @10kHz
-150
Offset @100kHz
RMS Jitter (@12kHz~5MHz BW)
0.4
1.3
ps
Carrier Dependent
Clipped Sine Wave
Output Level
0.8
Vp-p
Output Load
10kΩ//10pF
LVCMOS Output (Square Wave)
VOH 2.4 V Output Load=15pF
V
OL
0.4
V
Output Load=15pF
Output Load
15
pF
Duty Cycle 45 55 % @( VOH - VOL)/2
Rise/Fall Time 6 ns Output Load=15pF
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
AST3TQ53 - - MHz - - -
Packaging
Blank: Bulk
T5: 500pcs/reel
T2: 2000pcs/reel
Pullability
T = TCXO
V = VCTCXO
Frequency in MHz
Please specify the
frequency in MHz.
e.g. 19.200MHz
Freq. Stability over
Operating Temp.
5: ±50ppb
1: ±100ppb
2: ±280ppb
Output Type
C: LVCMOS
SW: Clipped
Sine Wave
>—
m;
nzsn
m;
i am
gm;
'~ mun
mm
mm
m ,n \5n
in m;
.n 15a
.n 5m
40
39
,m
Asm‘mnvrlnfimumrsc
1mm maul-7y many a Immune
(Katrina in mm,
rmpmm (-c)
as»
mm
m
?um
_u..... g
—u-mu i “W
_W H m
_u..... gm
_u..... a
gm
m
m
m
m
4.] a m m m u. m m m m .m .30 .30.,“
“151'st
l’yfltflinqnuxySI-hnyvs nap...“
(humour) mm)
o m 20 m
Imam-moo
mmmmm
ansJ.\meMlz.z.c
'lypin.‘ pm...” sum» VLTunplr-KII‘
than... I» minim
Slum
nmpem (‘0
>—
ASTHQSS- lflflflflMllz-S-C
mm. snmnm suhmly (lsul-umm
mm 1mm
mm mm
mm ”W
g mm —v-m 5 M w
3 Swan _u-mu 3
5 mm —u .u Emma
g —""'“ é mm: m
x mm _,J w < imam="" ‘="" m:="" m="" \="" win="" 2="" ”v5="" m="" mm="" mm="" 1="" .="" m="" a="" m="" 1="" avenue="" “nu="" (5!="" ‘="" ammssmommumc="" mum="" sum="" nm="" suhlflly="" [lsul-umlx)="" m="" 64="" avlnge="" ilme="" m="" 156="" 7mm="" _u.m="" _u.m="" _u-m="" 7mm="" ammss.="" .mnmuuc="" mum="" sum="" nm="" suhlflly="" [lsul-umlx)="" ‘="" m="" ava-g!="" um.="" (sy="" eabraconk‘="" m.="" pm,="" 9]!="" wang="" mm”="">
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TYPICAL FREQUENCY STABILITY VS. TEMPERATURE
TYPICAL SHORT TERM STABILITY
AST3TQ53
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
I
>—
® \
ASTSTQsikaflJNMMflbSC ASTJTQQVAWUMHLIII
was mummy puma...“ mm.“ mm 12",...me mmmmu anugp
m m,
mu mo
F P
3 so 711nm i in 7m“
E _u..m 3 —v-w
D on —unm D 9" —unu-u
§ _u..w 5 7mm
g n 7““ g in. _u.......
g
m -mn
.150 .m
05 m 09111315 1719 2123 25 as 01 091112151719 2121 25
Comm mm m Comm Vn|uge m
AS'BIWVJDMNMHZVZC
Typiu| mummy Pu.“ vs Comm“ Vanilla
150
m
E
g 5" 7mm
E _u.m
a no —u.m
g —u.m
E '50 —u-Inu
,m
,150
n: 01 09111315 1719 2123 25
Control Va"!!! (V1
'11? M
vmnz
.mam,
1 m ,
m m
mu m ,
5m 11 m
imp s M:
s m A m
”R :29:
mm m
mm w: 15
a mum
. m2 dag/>1
a mum
s; 534 dag/>1
s: as: am
a m mm
a um um,
97x ant/A as n
mu
m;
24 use:
'34 u
m. pm, 9]! Wang mm”
EABRACONK‘
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TYPICAL FREQUENCY PULL VS. CONTROL VOLTAGE
TYPICAL PHASE NOISE
10.00 MHz Carrier
AST3TQ53
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
® \
AmrQS‘slnm
Amuledm'l'ulhcs'cil'cl
.z . . .5 n a mmmmlxw
m
m
m
E an» _"_.M
a _,
mm um
é —"--*~
2 —u-m
E um. —um
mm
mm
. 14 1m 11 um :50 mmuzw
5...,
Projected
ging/yea
(PPM)
1.1 ‘
2 I i,
i
0-1 9 ~ M
{‘0 }-—‘ 6’0. 6 fl
,
~ 3E E :2 —
6 IN
3 N * H' 9 1 NC (fur TCXO)
w ‘ B E v: (far VCTCXO)
4 3 2 GND
1' 2 2 3 Output
3 9 Jr 4 van
imensions: mm * For factory test only
EABRACONK‘
m. pm, 9]! Wang mm”
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
TYPICAL AGING:
OUTLINE DIMENSION:
Dimensions: mm
Pin Function
1
NC (for TCXO)
Vc (for VCTCXO)
2
GND
3
Output
4
Vdd
*
For factory test only
Recommended Land Pattern
AST3TQ53
Aging Data
No. Aging Time
(hrs)
Aging/Day
(ppm)
Projected
Aging/year
(ppm)
#1 1129 -0.0039 -0.3896
#2 1129 -0.0059 -0.5925
#3
1129
-0.0042
-0.4202
#4
1129
-0.0056
-0.5555
#5
1129
-0.0055
-0.5492
Aging Test Conditions
Series
AST3TQ53
Frequency
10MHz
Acquisition Mode Cycle
Acquisition Time 1129 hours
Test Temperature +85°C ± 1°C
Number of Samples 5pcs
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
® \
Puk Impact 1 or
2h
as:
my warm
in RAMP msttmc
am
w:
my
mic-mm: nmmc
mum mum
15D
All BU K0 1" l7
. l
!
\\
Isms mus
E D D1 1’
.1
P“ I
175101 1.5+0.1/.0.0 1.5+o01/410 4.01001 2.01001 0310.05 A A 3-3
16.4i0.3 1781205 62i0.4 l.8i0.2 2.0i0.5 21.8i0.8 13.51113
ABRACON‘
0,. pm, 9]! Wang mm”
Precision SMD TCXO/VCTCXO
5.0 x 3.2 x 2.0mm
Pb
RoHS/RoHS II Compliant
ESD Sensitive
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
REFLOW PROFILE:
TAPE & REEL:
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
AST3TQ53
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Revised: 04.02.15
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
W A N T E F D
16.4±0.3 178±0.5 62±0.4 1.8±0.2 2.0±0.5 21.8±0.8 13.5±0.3
W A0 B0 K0 P F
16.0±0.3 3.7±0.15 5.6±0.15 2.0±0.15 8.0±0.1 7.5±0.1
E D D1 P0 P2 t
1.75±0.1 1.5+0.1/-0.0 1.5+0.1/-0.0 4.0±0.1 2.0±0.1 0.3±0.05
T5: 500pcs/reel; T2: 2000pcs/reel
MSL-3 packaging applies to MOQ=25 units (cut tape), T5 & T2.
Products related to this Datasheet
XTAL OSC VCTCXO 10.0000MHZ LVCMO
XTAL OSC TCXO 10.0000MHZ LVCMOS
XTAL OSC TCXO 20.0000MHZ LVCMOS
XTAL OSC VCTCXO 20.0000MHZ LVCMO
XTAL OSC TCXO 24.5760MHZ LVCMOS
XTAL OSC VCTCXO 24.5760MHZ LVCMO
XTAL OSC TCXO 10.0000MHZ LVCMOS
XTAL OSC TCXO 10.0000MHZ LVCMOS
XTAL OSC TCXO 10.0000MHZ LVCMOS
XTAL OSC VCTCXO 10.0000MHZ LVCMO
XTAL OSC VCTCXO 10.0000MHZ LVCMO
XTAL OSC VCTCXO 10.0000MHZ LVCMO
XTAL OSC TCXO 10.0000MHZ SNWV
XTAL OSC TCXO 10.0000MHZ SNWV
XTAL OSC TCXO 10.0000MHZ SNWV
XTAL OSC VCTCXO 10.0000MHZ SNWV
XTAL OSC VCTCXO 10.0000MHZ SNWV
XTAL OSC VCTCXO 10.0000MHZ SNWV
XTAL OSC TCXO 10.0000MHZ LVCMOS
XTAL OSC TCXO 10.0000MHZ LVCMOS
XTAL OSC TCXO 10.0000MHZ LVCMOS
XTAL OSC VCTCXO 10.0000MHZ LVCMO
XTAL OSC VCTCXO 10.0000MHZ LVCMO
XTAL OSC VCTCXO 10.0000MHZ LVCMO
XTAL OSC TCXO 10.0000MHZ SNWV
XTAL OSC TCXO 10.0000MHZ SNWV
XTAL OSC TCXO 10.0000MHZ SNWV
XTAL OSC VCTCXO 10.0000MHZ SNWV
XTAL OSC VCTCXO 10.0000MHZ SNWV
XTAL OSC VCTCXO 10.0000MHZ SNWV