CER0205A Datasheet by Tusonix a Subsidiary of CTS Electronic Components
View All Related Products | Download PDF DatasheetCTSO
www tscorg omr
CER0205A
1950 MHz Monoblock LR Series BPF
Document No. 008-0256-0 Page 1 of 2 Rev. X4VH
Features
• Low Ripple
• High Rejection
• Low Loss
Description
Surface mount, silver (Ag) coated ceramic
filter. Developed for use in W-CDMA repeater
and base station applications, CTS
Monoblock LR Series Filters are designed to
minimize ripple and maximize rejection.
Weight: 4.7 grams typical
Material: Filter is composed of a ceramic
block coated with Ag and a shield made of
nickel silver plated steel.
Filter complies with RoHS standards.
Note: Supplier shall test each filter to the critical electrical specifications of the above table. Any subsequent audits may deviate from in value due to measurement
repeatability among different test systems. Such deviations shall not exceed the following limits:
Specification Allowance
Insertion Loss 0.1 dB
Return Loss 1.0 dB
Stopbands 1.0 dB
Parameter Frequency
(MHz) Typical @
25ºC Specification
@ 25ºC Spec. over -
40ºC to +85ºC
Passband Insertion Loss 1920 - 1980 1.9 2.2 dB 2.5 dB
Passband Ripple 1920 - 1980 0.5 0.8 dB 1.0 dB
Passband Return Loss 1920 - 1980 12.5 10.0 dB 10.0 dB
Attenuation: 1900 18.0 15.0 dB 15.0 dB
2000 18.0 15.0 dB 15.0 dB
2110 – 2170 40.0 35.0 dB 35.0 dB
Power into any port 2 Watt max.
Electrical Specifications
- CTS Electronic Components - www.ctscorp.com - 171 Covington Drive - Bloomingdale, IL 60108 -
Rev 2 – Origin Date: July 11, 2005 – Revision Date: August 1, 2005
•“This product is covered by one or more of the following U.S. and foreign patents including: US 4,692,726;US 4,742,562; US 4,800,348;US 4,829,274;US 5,146,193;EP 0573597;DE 0573597;FR 0573597;JP 508149/92;KR 142171;US
5,162,760;US 5,218,329;US 5,250,916;US 5,327,109;US 5,488,335;CA 2114029;FR 9306297;GB 2273393;JP 3205337;KR 115113;CN 93106228.4;US 5,512,866;EP 0706719;DE 0706719;FR 0706719;GB 0706719;CN 95190359.4;US
5,602,518;US 5,721,520;US 5,745,018;EP 0910875;DE 0910875;DK 0910875;FR 0910875;GB 0910875;IE 0910875;JP 505182/98;KR 10-323013;US 5,994,978;US 6,462,629;CN 00810420.4;US 6,559,735;US 6,650,202;US
6,834,429.Other US and foreign patents pending.
•CTS Corporation 2006 reserves all copyrights in the layout, design and configuration of the patterns on this product.”
M / N M
v \ \ , _ x \ "3.;
W WW<>< \="" »="">
% V=/\'/\V/'//V /¢®Qii
24.5w
mm
W‘" zn‘u‘m‘, .1 ‘ HV§\// ’
VII/IA
—,'!—
VO V / , m
w (m w ,u w,»
‘ < \0="" :i="" w="" mam)="" m/="" cts="" :=""> :> I:> 205
W
i '5,” l
Document NO. 0057025570 page 2 a. 2
www.mscor .com ,
CER0205A
1950 MHz Monoblock LR Series BPF
Document No. 008-0256-0 Page 2 of 2 Rev. X4VH
Mechanical Drawing
Electrical response PCB Layout
Packaging and Marking
Input
Output
Dim Nominal (mm) Tolerance (mm)
+/- or max
A16.42 max
B4.2 0.13
C5.3 0.13
D4.85 max
E5.7 max
F0.51 0.13
G0.51 0.13
H1.02 0.13
I1.02 0.13
J6.8 max
Customer Feed Direction
DIMENSION UNITS SPECIFICATION
REEL DIAMETER mm 330
REEL WEIGHT kg 3.1
REEL QUANTITY ea. 500
- CTS Electronic Components - www.ctscorp.com - 171 Covington Drive - Bloomingdale, IL 60108 -
Rev 2 – Origin Date: July 11, 2005 – Revision Date: August 1, 2005
Products related to this Datasheet
CER FILTER 1.95GHZ BAND PASS