r7774 7 55 ‘ 7 7 7 T
THTS )RAWTNG TS J\F'L.ELTSHED RELEASE: FOR POBLTCATTm 7 ‘7 REVRTONQ
ALL RTGHTS RESERVE;
P LTR DESCRTPTTON 3ATE m ARVD
\‘C CCPYRTGHT 7 u 7
‘7 j T’ J2 REVTSED PER EOO7'57OO4223 TEJLLZOTE NK M1
‘ SRRTNG
STATNLESS STEEL
‘ D MATTNO END\[r
‘ M _ 2923;;
\ +0.25 '
BODV 9 7
2-T870'13i 5+.005
57.0TO
T FERRDLE, BRASS, SEE TABLE BEST-80217
NTCKEL ELASH
7 TYP
‘ 4— % 038 MAX
[0T5]
A ODT70FF
0T559 :005T B SEOTTON A7A
[.0555 :0020] T
‘ 9 3 —, 9 @fi +0 T3
+ R R 2 4T
‘ l__ I T +025 70 25
7% . if T h 2'08 7O_T3 9+ 005]
B + 0T0 7W ’ 0T0]
02.57 MAX 7 .
T A [082 7005]
[.TT3] T55 MTN
[.055] TVP WP 77
—— T3.46i0.25
[4530 iOTO] SECTTON 878
& 0.76pm [.OOOOBO] MTN GOLD RER MTLiOi45204 ON MATTNO END FOR
A LENGTH OF 5.08 [ZOO] MTN WTTH T.27pr‘1[.OOOOBO] MTN MATTE TTN PLATE
‘ TN WTRE CRTMR AREA, BOTH OVER 0.76pm" [.OOOOEO] MTN NTCKEL RER QQRNRZQO.
A T2705 [000050] MTN TT\7LEAD PER MTL7T7‘0727 OVER
0.76pm [000030] MTN \TCKEL PER 007N7290. g
5
B Q 0.76pm [000030] MTN OOLD PER MTL7O745204 ON MATTNO END FOR ‘0
A LENGTH OF 505 [.200] MTN WTTH A DNTFORM ORADTENT TO 0.25m SMALL RAOR g BRASS 27 55T:M7 9 OR 3755 047 2755T057O B
‘ [.OOOOTO] MTN OOLD PER MTL7G745204 ON THE REMAT\DER OVER STANDARD 9 BRASS 27 550247 9 OR 3755 :47 T755T0579
075,355 [000030] NTCKEL PER 007N7290. SMALL RAOR 1 BRASS 55 0474 T755T0575
A [O OBSOLETE :TT LL R 05‘ 4 BP :_ 550473 T ”T05
T EIBLSEMNTOTHTOOOEOBOTR MT‘EOETLTETNPEWRTTHMTLTT2G7T45ESOTOOJ5NOTMTAT‘NNGMAETNTDE TTONR PLATE SMALL TACK 2 BRASS BETOTTQ TTTVSTOSJ
' v ' V ‘ W“ 'V OBSOLETE SMALL RAI‘R BRASS 55’047T WM .7
9 3 5 7 79 S _ 0 3 S W 0
TN VVTRE ORTMP AREA, BOTH OVER 075055 [000030] MTN NTOREL PER 00 N 290. OBSOLETE 5: ND 99 BP 9 79919479 1‘ MW: 4
‘7 & T27Dm [000050] MTN OOLD PER MTL7G745204 ON MATTNO END FOR OB§OLETE T W : PH“ 5”an B” E ff“? 1 T ”T”
A LENGTH OF 505 [.200] MTN WTTH OOLD FLASH ON RENATNDER OBROLETE Tr ND \ W” W”? B” E TMML T ”T” 7
OVER LQOpm [000075] TVTN NTCKEL PER 007N7290. OBSOLETE 7 ND “'“ 5 BP 3- “W 544 T ”TM 0
T STANDARD 1 BRASS 55T047 4 55T057 T
A OOLD PLATTNO NOT REQUTRED TN THTS AREA STANDA;3 4 99933 99104 3 99 95,5
W‘RE RANGE 24720 AWQ STANDARD 2 BRASS 55T047 2 55T05 2
TNSULATTON RANGE ‘.02[,040]72.03[050]. STANDA“ 893W BEBE? 3;”; {TN 56 ’T
JACZKAGTNG TVPE WW NATER‘AL v 3E9 PART NO
A 0.35555 [0000T5] MTN OOLD PER MTL7O745204 ON MATTNO END FOR W 39999 MCWROLLESBOWW W /W \
1 A J 3 “ - 3 . LSTRE — ,3 ..
A A LENGTH OF 505 [.200] MTN, .27W [000050] MTN TTN7LEAD PER W 99,92 —_TE TE 555555555
MTL7T7TO727 FOR A LE\OTH OF 5.59 [5224] MTN O\ OPPOSTTE END, BOTH 0595;953:5959 WNW“ 7+5 NM
OVER T.27pm [5000050] NTN NTCKEL PER 007N7290 ON E\TTRE OONTAOT. MWHRJ am i 7 PagngggEHc/TLER 55m ASSEMBLY,
‘ 2LC 1 7 7 SE PTECE, TYJE TH+
T Q T270m [000050] MTN TT\ PER MTL7T7TO727 OVER i3]; :E‘WM mmmm C 9 ._ 9
075055 [000030] MTN \TCKEL PER 007N7290. ME 1 ’57 7 “R 55555 ”W” 355555
WWW HMSH mm 7 A? 00779 ©E66T 95 L
& OBSOLETE RARTS: OBSOLETE OTS STREAMLTNTNG PER DRENADD/DSTNTST “mm” “mm“ CUSTOMER DRAWN m 5/ am 1 5593
T4709 (5/55)
Products related to this Datasheet
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG TIN CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP
CONN SOCKET 20-24AWG GOLD CRIMP