N ' XP Power
l'l
Li
:]
Input Current
Na Laad Full Load
ITQ Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Input currents measured at nominal input voltage.
2. Maximum capacitive load is per output.
3. For optional 3000VDC isolation add suffix '-H' to model number.
• Single & Dual Outputs
• 4:1 Input Range
• Operating Temperature -40 °C to +100 °C
• 1500 VDC Isolation
• Optional 3000 VDC Version
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
• 3 Year Warranty
Dimensions:
ITQ:
0.86 x 0.36 x 0.44” (21.9 x 9.2 x 11.1 mm)
6 Watts
Input Voltage Output Voltage Output Current Input Current(1) Maximum
Capacitive Load(2) Efficiency Model Number(3)
No Load Full Load
9-36 V
3.3 V 1500 mA 6 mA 261 mA 4700 µF 79% ITQ2403SA
5 V 1200 mA 6 mA 298 mA 2200 µF 84% ITQ2405SA
9 V 666 mA 6 mA 290 mA 1000 µF 86% ITQ2409SA
12 V 500 mA 6 mA 287 mA 470 µF 87% ITQ2412SA
15 V 400 mA 6 mA 287 mA 220 µF 87% ITQ2415SA
24 V 250 mA 6 mA 287 mA 100 µF 87% ITQ2424SA
±5 V ±600 mA 6 mA 298 mA ±330 µF 84% ITQ2405S
±12 V ±250 mA 6 mA 291 mA ±220 µF 86% ITQ2412S
±15 V ±200 mA 6 mA 287 mA ±100 µF 87% ITQ2415S
18-75 V
3.3 V 1500 mA 6 mA 131 mA 4700 µF 79% ITQ4803SA
5 V 1200 mA 6 mA 151 mA 2200 µF 83% ITQ4805SA
9 V 666 mA 6 mA 147 mA 1000 µF 85% ITQ4809SA
12 V 500 mA 6 mA 144 mA 470 µF 87% ITQ4812SA
15 V 400 mA 6 mA 144 mA 220 µF 87% ITQ4815SA
24 V 250 mA 6 mA 144 mA 100 µF 87% ITQ4824SA
±5 V ±600 mA 6 mA 152 mA ±330 µF 82% ITQ4805S
±12 V ±250 mA 6 mA 147 mA ±220 µF 85% ITQ4812S
±15 V ±200 mA 6 mA 145 mA ±100 µF 86% ITQ4815S
:1 ' XP Power
—-:
ITQ Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3.3 24 VDC See Models and Ratings table
Initial Set Accuracy ±1 %
Minimum Load 0ANo minimum load required
Line Regulation ±0.2 %
Load Regulation ±0.5 % Single output
±1 % Dual output
Cross Regulation ±5 % On dual output models when one load is varied between
25% and 100% and other is fixed at 100%
Transient Response ±5/±3 % deviation For 3V3 & 5V output models / all other models.
Recovery within 2% in less than 2ms for a 25% load change
Ripple & Noise 125 mV pk-pk 20 MHz bandwidth. Measured using 0.1 µF ceramic capacitor
Short Circuit Protection Continuous, with auto recovery
Maximum Capacitive Load See Models and Ratings table
Temperature Coefficient 0.02 %/ ˚C
Remote On/Off Output is on if Remote On/Off (pin 3) is open
Output turns off if 2-4 mA is applied to Remote On/Off (pin 3). Referenced to -Vin.
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range 936 VDC 24 V nominal
18 75 VDC 48 V nominal
Input Filter Capacitor
Input Reflected Ripple 20/40 mA pk-pk 24/48 V input. Through 12 µH inductor and 47 µF capacitor
Input Surge 50 VDC for 100 ms 24 V models
100 VDC for 100 ms 48 V models
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 87 % See Models and Ratings table
Isolation: Input to Output 1500 VDC 3000 VDC option. Add ‘-H’ to model number
Switching Frequency 580 kHz
Isolation Resistance 109Ω
Isolation Capacitance 50 pF
Power Density 44 Win3
Mean Time Between Failure 0.8 MHrs MIL-HDBK-217F, +25 °C GB
Weight 0.01 (4.8) lb (g)
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +100 °C Derate from 100% load at +70 °C to no load at +100 °C
Storage Temperature -55 +125 °C
Case Temperature +100 °C
Humidity 95 %RH Non-condensing
Cooling Natural convection
IV
XP Power
—-:
n
L L DCch
T 61L 022’ Converter Load
-vh -le
34
H
H
05
FA w k
T \_. T
%Tfl_fl_fl'flfi vi
T
1* J
+
,
L $
Jr T
Printed Face
0.86
(21.85)
87 6 2 1
0.02
(0.50)
0.10
(2.54)
0.12
(3.00)
0.44
(11.10)
0.70 (17.78)
0.02
(0.50)
0.02
(0.50)
0.13
(3.20)
0.36
(9.20)
0.36
(9.20)
0.01
(0.25)
53
0.42
(10.60)
ITQ Series
www.xppower.com
DC-DC Converter
327 Nov 17
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 3A
Radiated Immunity EN61000-4-3 20 Vrms A
EFT/Burst EN61000-4-4 3AExternal input capacitor required 330 µF/100 V
Surges EN61000-4-5 Installation class 2 A External input capacitor required 330 µF/100 V
Conducted Immunity EN61000-4-6 3 V rms A
Magnetic Fields EN61000-4-8 1 A/m A
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55022 Class A External components required. See suggested filter below.
Radiated EN55022 Class A
1. All dimensions are in inches (mm)
2. Weight: 0.01lbs (4.8 g) approx.
3. Pin diameter: 0.02±0.002 (0.5±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Pin Connections
Pin Single Dual
1 -Vin -Vin
2 +Vin +Vin
3 Remote On/Off Remote On/Off
5 N/C N/C
6 +Vout +Vout
7 -Vout Common
8 N/C -Vout
Pin Connections
Pin Single -H Dual -H
1 -Vin -Vin
2 +Vin +Vin
3 Remote On/Off Remote On/Off
5 No Pin No Pin
6 +Vout +Vout
7 -Vout Common
8 N/C -Vout
Mechanical Details
Application Notes
EMI Filter
C1 & C2 L C3 & C4 C5
ITQ24 10 µF (35 V) 12 µH 470 pF (3 kV) n/a
ITQ48 2.2 µF (100 V) 12 µH 1000 pF (3 kV) 1000 pF (3 kV)
Safety Approvals
Safety Agency Safety Standard Notes & Conditions
UL UL60950-1, UL62368-1
CSA CAN/CSA C22.2 No.60950-1
Products related to this Datasheet
DC DC CONVERTER 12V 6W
DC DC CONVERTER 9V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 24V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER 9V 6W
DC DC CONVERTER 24V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 9V 6W
DC DC CONVERTER 12V 6W
DC DC CONVERTER 15V 6W
DC DC CONVERTER 24V 6W
DC DC CONVERTER +/-5V 6W
DC DC CONVERTER +/-12V 6W
DC DC CONVERTER +/-15V 6W
DC DC CONVERTER 3.3V 6W
DC DC CONVERTER 5V 6W
DC DC CONVERTER 9V 6W