—) Sense
fl
~
Number of Number 0 Number of Actuator Bottom Top Tap Tape an Actuation
Poles Throws Switch Positions Height Epoxy Seal Seal Reel Preset
No. of swi h
Blank For SPST posmons
1 Slngle pale
(SPST only]
3 3 posltlons
4 4 posltlons
9 a posltlons
10 10 power“ Code Bottom epoxy seal
only)
Blank Nu top tape seal
DlP switch]
m._-l my ll. m. JilLlr
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
2019-08-05 Rev. A Page 1 of 8
Series 204
Surface Mount Multi-Functional DIP Switch
Coplanarity: 0.1mm/.004” maximum
Enclosed actuators shield contacts from foreign
particles throughout life of switch
Available with SPST, SPDT, DPST, 3PST circuitry
choices
Optional top tape seal for board spray washing
Description
Integral terminal and contact molded into thermoset base provides
electrostatic discharge protection rated to 22KV. Optimized gold plated
contact design incorporates a dimple wiping interface for long-term contact corrosion resistance.
Ordering Information
Code
Spec.
Blank
Ship at OFF position
N
Ship at ON position
( SPST, DPST&3PST
only)
Notes: Contact CTS for other common features not listed.
Code
No. of poles
Blank
For SPST
1
Single pole
2
Double poles
3
3 poles
4
4 poles
Code
Bottom epoxy seal
Blank
No epoxy seal
S
Epoxy seal
Series
Number of
Poles
Number of
Throws
B Number of
S Switch Positions
Actuator
Height
Bottom
Epoxy Seal
Top Tape
Seal
Tape and
Reel
Actuation
Preset
S Shipping Position
20212124
1
2 1 E
S RRRTTT T T T
T
TTT T
T
TSS
E
204- 1 2 1 E S T R N
Code
Spec.
Blank
For SPST
1
Single throw
2
Double throws
Code
No. of switch
positions
1
1 position
2
2 positions
3
3 positions
4
4 positions
5
5 positions
6
6 positions
7
7 positions
8
8 positions
9
9 positions
10
10 positions
12
12 positions
Code
Spec.
Blank
Standard (0.89mm/.035”)
E
Extended (3.43mm/.135”)
(SPST only)
LP
Low profile (Flush)
(SPST&SPDT only)
Code
Top tape seal
Blank
No top tape seal
T
Top tape seal (Not
available for
7-position SPST
DIP switch)
Code
Spec.
Blank
Anti-static tube
packaging
R
Tape and reel
packaging
( SPST, DPST&3PST
only)
www.ctscorp.com
CS
Parameter Conditions Rt Remarks Min Max Unit
At end of life 100
Insulation Resistance Between insulated terminals 1000 megohms
switches
Actuation Life SOmA @ 24 VDC 5,000 cycles
switches
50 VDC
0.004 inch
Soldering Maximum reflow temperature, 2501: for 30 seconds
MSL Level 1
RoHS Lead-Free. Fully compliant to RoHS Directive 2011/65/EU
with no contact inconsistencies greater than 1 microsecond
no contact inconsistencies greater than 1 microsecond
Top tape seal optional
Marking Special side or top marking available»consult CTS
Packaging: Standard anti»static tube packaging, optional tape and reel packaging
Range
Range
an nmsnt vi;
L my ‘u y, u‘ gunman s aatsimi, we u mmnim, mm 1qu
nun-min.-.”
m
m
mo
:50
vmwmmir i
1m
Jamsnnnlsolmnomlmlm
Wmlucunflll
www.ctscorp.com
.luule
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 204
Surface Mount Multi-Functional DIP Switch
2019-08-05 Rev. A Page 2 of 8
Electrical Specifications
Parameter
Conditions & Remarks
Min
Max
Unit
Circuit
SPST
SPDT
DPST
3PST
2
1
1
1
12
6
6
4
positions
Contact Resistance
Initial
At end of life
50
100
milliohms
Insulation Resistance
Between insulated terminals
1000
megohms
Dielectric Strength
500 VAC between adjacent
switches
1
minute
Actuation Life
50mA @ 24 VDC
5,000
cycles
Switch Capacitance
Between adjacent closed
switches
5.0
pF
Nonswitching Rating
100
or
50
mA
or
VDC
Coplanarity
0.1
0.004
mm
inch
Mechanical and Environmental
Soldering
Maximum reflow temperature, 250°C for 30 seconds
MSL
Level 1
RoHS
Lead-Free. Fully compliant to RoHS Directive 2011/65/EU
Shock
Per MIL-STD-202F, method 213B, condition A( 50G’s)
with no contact inconsistencies greater than 1 microsecond
Vibration
Per MIL-STD-202F, method 204D, condition B ( .06” or 15G’s between 10 HZ to 2K HZ) with
no contact inconsistencies greater than 1 microsecond
Seal
Bottom epoxy seal
Top tape seal optional
Marking
Special side or top marking available-consult CTS
Packaging:
Standard anti-static tube packaging, optional tape and reel packaging
Operating Temperature
Range
-40°C to +85°C
Storage Temperature
Range
-55°C to +85°C
Soldering Profile
SCHEMATIC
5.23.5
iHHHH
lag l)
I 06 9 7310 25
45“ 3&‘121110
_. .—
050 DATE CODE
PART NO
n n n n r\ r\ n I.27xfl.13
I .050: 005
T: __1
21%....
JLmrvgem
n».—
.216.
.093
DIMENSION: .'“—”‘
Inch
No. of
"A" Overall Switch
Dlmonslon Paslflons Part No.
726 l .286 2 2042
9.80 / .386 3 204%
12 34 l .486 4 204-4
14.38 I .586 5 204-5
17.42/ .686 6 20445
19.96] .786 7 204-7
22.50] .385 8 204-8
25.04 I 386 9 204-9
27.58/1036 10 204-10
3166/1286 12 204-12
www.ctscorp.com
equ nmsnl mm mm. (umpcum my 5-, ompnhczbs gammy. move Muvmehm, mm véqué
Qume
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 204
Surface Mount Multi-Functional DIP Switch
2019-08-05 Rev. A Page 3 of 8
Mechanical Specifications
Figure 1 - SPST
2 0: sun:
% m 9 Tan mm
Jim
fl h
”1 127mm ”'3;
DPST 7w 1 ”W5 12m- [mum
scNEwmc IUT'U U '3 —f I I
, .
mrw ‘7‘ 1119ng "P 4L7“ ‘3
m_m
DIMENSION:— inch
2025
:um
:2
we svemzs
,160 335mm
"\Ti
DAVE CODE
SPDT
SCHEMAYK:
PARr No
“ON“ WHEN ACTUATOR IS rowan THE 001
21125
2 mo
_ 1 fl 9731025
160 335201“
I (2ng I
X g\\ m
0110
PART NO DATE CODE
5—35
Tia r— 250 TVF
0 1213013
760 0502 005
.299
I
IULLU U U
2W“ —Tv:l
0‘52008
2—3600 —"".I ‘ WP
DIMENSIO
m ._n15
muggy,
““ -u12
Ordering Information
spn'rmps‘r Switches
Number of J
Overall Dimantlon Switch Pasitlnn Actuation Pan No.
7 26/ ,286 1 SPDT/DPST 2047121/2047211
12 34/ ‘36 2 SPDT/DPST 20A-122/204-2I2
17 42/ 636 3 SPDT/DPST 204-123(204-213
22 50/ 886 4 SPDT/DPST 204-124(204-2”
27 53/ 1 056 5 SPDT/DPST 204-125(204-215
32 66/ 1 256 S SPDT/DPST 204-126(204-216
Ordering lnfonnation
§°{‘§W!F aps‘r Switches
1] 11 11‘ "A' No.0!
1 Overall Swncn
Dlmonilon Puma": Anuauon Pan No
9130/ ,386 1 31:51 204411
17.421 .585 2 31:51 20mm
25.04] ,936 3 3PST 204-3113
32.66 I 11286 4 SPST 204-314
E fl $an
035 03°
1—!—
%51§é%1":" 19.7%
I 0.25:0 0!
I x 3
7 5sz 351;!
3m 5
JwL “’5
u
“° 1012
www.ctscorp.com
eQu nmsnl 1/1511 .\ :5vacum1u'
510129311c2bs natMllsMfime11'1uvm;11m,u11
0 1mm- ; :ume
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 204
Surface Mount Multi-Functional DIP Switch
2019-08-05 Rev. A Page 4 of 8
Figure 2 – SPDT/DPST
Figure 3 - 3PST
20:1
SURFACE MOUNT PAD LAYOUTS ALL STVLES
use
2.4
fl] |j D D D D D UL...
160 3551010 j
I ‘ Ban fl ‘13?
m 243
121
US DATECODE
Dflflflflflflfli
w J J L1
m w W m
‘ l *
% 151,111 93 123:: j: m
015
fisswfl L
235 TVF* —— 0032008 0102003
DIMENSION:%
2 1 7.15 24.0 11.50 »
4 1 12.23 24.0 11.50 -
5 H 14.81 32.0 14.20 23.4
e H 17.35 32.0 14.20 23.4
8 H 22.40 44.0 20.20 40.4
12 H 32.56 44.0 20.20 40.4
www.ctscorp.c0m
w 111.11 11111.1 1.111 1- 11111.11 1 1111 11.1, 11 11111.11 1, 11 1.111..- . We
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 204
Surface Mount Multi-Functional DIP Switch
2019-08-05 Rev. A Page 5 of 8
Figure 4 – Low Profile Actuators (SPST&SPDT only)
Packing: Tape and Reel
SW Section
F Fig Bo W F
S
2
I 7.15 24.0 11.50
-
3
I 9.69 24.0 11.50
-
4
I 12.23 24.0 11.50
-
5
II 14.81 32.0 14.20
28.4
6
II 17.35 32.0 14.20
28.4
8
II 22.40 44.0 20.20
40.4
12
II 32.56 44.0 20.20
40.4
Unit: mm
nasanus
Kl! .1
.1 J0 ,
FIG I
m
2”“4 Z4 4 30.4 MAX. 23 9 MIN/27.4 MAX.
8 44 4 SO 4 MAX. 43.9 MIN/47.4 MAX
12 44 4 SO 4 MAX. 43 9 MIN/47.4 MAX.
www.cLscorp.COm
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 204
Surface Mount Multi-Functional DIP Switch
2019-08-05 Rev. A Page 6 of 8
FIG I
FIG II
SPECIFIED REEL PARTS DIMENSIONS:
SW Section
F W1 W2 W3
2~4
24.4 30.4 MAX. 23.9 MIN./27.4 MAX.
5~6
32.4 38.4 MAX. 31.9 MIN./35.4 MAX.
8
44.4 50.4 MAX. 43.9 MIN./47.4 MAX.
12
44.4 50.4 MAX. 43.9 MIN./47.4 MAX.
Unit: mm
cts
_ AT OUTER EDGE)
_. .—
100
330 l
_'.
o o o a o o o o —,
gm} FEEDING DIRECTIONJ
00000000
www.cLscorpLom
“an” .m «, m. 2‘ mm. 4‘ |.\»,He- “mm:
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 204
Surface Mount Multi-Functional DIP Switch
2019-08-05 Rev. A Page 7 of 8
(SEE PICTURE FIG)
1. TAPE SPROCKET HOLE PITCH : 4.0 ± 0.1MM
2. ALL SMT ASSEMBLING MACHINES WILL PICK-UP THE COMPONENT FROM THE POINT, WHICH
3. IS LOCATED IN THE CENTRE OF TWO ADJACENT SPROCKET HOLES IN FEEDING DIRECTION. THIS
MUST BE TAKEK INTO ACCOUNT WHEN DESIGNING THE LOCATION OF THE COMPONENT IN
T&R POCKET.
4. RECOMMENDED PART ORIENTATION IN TAPE & REEL POCKET.
ORIENT SWITCH TERMINAL #1 TO THE SIDE OF ROUND SPROCKET HOLES, SEE PICTURE BELOW.
LENGTH OF TAPE
5. THERE SHALL BE A LEADER OF 390mm MINIMUM WHICH IS SEALED ONTO EMPTY CARRIER
TAPE, SEE PICTURE BELOW.
330
100
W3 ( INCLUDES FLANGE DISTORTION
AT OUTER EDGE)
W2 ( MEASURED AT HUB )
W1 ( MEASURED AT HUB )
cts
Component Sec tion
Lwder Section A min 390 nn
(see enlargement underneath)
o o o O o O o o C
III-IIEEE::]E]
f
I
Component Secfion Empty Currier tape nin
390nm sealed with top cover
tape
—,
www.cLscorp.COm
m n
© 2019 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Series 204
Surface Mount Multi-Functional DIP Switch
2019-08-05 Rev. A Page 8 of 8
FEEDING DIRECTION
Products related to this Datasheet
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPDT 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP SPDT 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP SPDT 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPST 50MA 24V
SWITCH SLIDE DIP SPDT 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP DPST 50MA 24V
SWITCH SLIDE DIP DPDT 50MA 24V
SWITCH SLIDE DIP DPDT 50MA 24V
SWITCH SLIDE DIP DPDT 50MA 24V
SWITCH SLIDE DIP SPDT 50MA 24V
SWITCH SLIDE DIP DPDT 50MA 24V
SWITCH SLIDE DIP SPDT 50MA 24V