Fiber Optic Cable Assemblies & Pigtails Datasheet by Amphenol ICC (FCI)
View All Related Products | Download PDF DatasheetOPTICALINTERCONNECT FCi
FIBER OPTIC CABLE ASSEMBLIES & PIGTAILS
OVERVIEW
m provides an extensive line ofhigh performance simplex and
duplex optic fiber cable assemblies All m assembliesare fully
intermataole with industry standard (nupling adapter products and
deliver high performance at stability ever a range orapplication
conditions. Cable assemblies tnatare supported include industry
Standard {onnetlor types like SC, FC, ST, LC, MTRI and Others All
m Optical cable assemblies are manufactured to exceed customer
satisfaction with the highest standards nfquality. Every cable
assembly/ pigtailis100% tested for insertion less . (ables are
offered with PC wt and APE fiber end face genmetry options and
multiple fiber cable constructions
FEATURES 8: BENEFITS TARGET MARKETS / APPLICATIONS
- Standard or custom configurations - Telecommunication Networks
- Multirnode and single mode cable options - Fiber tn the Home (FTTH)
- 100% factory tested and inspected - CATV Networks
- Offered in multiple fiber & jacket types - Passive Optical Networks
- PC, UPC, and APC end face genmetry options - Local Area Networks
- Data Processing Netwurks
- Device Terminations
- Premises Distribution
OPTICAL INTERCONNECT
TARGET MARKETS / APPLICATIONSFEATURES & BENEFITS
• Standard or custom configurations
• Multimode and single mode cable options
• 100% factory tested and inspected
• Offered in multiple fiber & jacket types
• PC, UPC, and APC end face geometry options
• Telecommunication Networks
• Fiber to the Home (FTTH)
• CATV Networks
• Passive Optical Networks
• Local Area Networks
• Data Processing Networks
• Device Terminations
• Premises Distribution
OVERVIEW
FCI provides an extensive line of high performance simplex and
duplex optic fiber cable assemblies. All FCI assemblies are fully
intermatable with industry standard coupling adapter products and
deliver high performance & stability over a range of application
conditions. Cable assemblies that are supported include industry
standard connector types like SC, FC, ST, LC, MTRJ and others. All
FCI Optical cable assemblies are manufactured to exceed customer
satisfaction with the highest standards of quality. Every cable
assembly / pigtail is 100% tested for Insertion Loss . Cables are
offered with PC ,UPC and APC fiber end face geometry options and
multiple fiber cable constructions.
FIBER OPTIC CABLE ASSEMBLIES & PIGTAILS
C
M
Y
CM
MY
CY
CMY
K
55-fiber-optics-1.pdf 1 2013-9-12 9:11:20
FIBER OPTIC CABLE ASSEMBLIES SI. PIGTAILS
SPECIFICATIONS
Pmameters FC,SC,LC,ST MTRJ
PC ”PC APC PC
SM MM SM MM SM MM
Insertion Iass(dB) $0.3 <05>05><03>03><05 $0.3="" (0.5="" return="" iass(db)="">05>45 7 250 7 >60 7
Repeatability(dB) £02
Operating Temp( C) 720 to 70 ~(
5M:SmgLe Mode MMzMulu Made
— We also support Custom Spenfitatlcns wun 1mm Geometry Parameters
PART NUMBERS
LEAD FREE
FIBER OPTIC
LENGTH(UNIT)
C Centimeter
END] ENDZ M May
CONNECTOR TYPE
FIBER TVPE CABLE lENGTH(M) (ABLE LENGIHICM)
0 ND CunnECmr STEPSIZEIM STEPSIZEIUCM
S1 Smgle mode(6552DI 1 F: mm? zumgn
52 Single mude(6657A) Z SC
3 MTRI Fem“ JACI
2
DZ DupLeX(ZIp mm) 2
§
DR DupLeX(Ruund) 3
For more Informant)", Disdaimer
please (unlau. CommuniCatmns®fCme Haas: um: that (ht abovz mfnrmamm IS sumed to Change wiflmut "DUCK,
urvlslt us at wwwfcimm
FIBER OPTIC CABLE ASSEMBLIES & PIGTAILS
OPIFOCABASY0713EA4
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
PART NUMBERS
SPECIFICATIONS
F S1 1 1 P 5 2 01 M LFSX
FIBER OPTIC
LEAD FREE
FIBER TYPE
END1
CONNECTOR TYPE
LENGTH(UNIT)
CABLE LENGTH(M)
STEP SIZE 1M
CABLE LENGTH(CM)
STEP SIZE 10CM
20 to 9001 to 99
No Connector
POLISH TYPE
BOOT SIZE
JACKET MATERIAL
PVC1
2
3
4
5
1
2
3
4
5
6
7
OFNR
OFNP
LSZH
0.9mm Buffer
1.6mm Cable
1.8mm Cable
2mm Cable
3mm Cable
UL OFNR
UL OFNR
Custom
PC Finish
UPC Finish
APC Finish
HybridH
A
P
U
0
1
2
3
4
5
6
7
8
9
Single mode(G652D)
Single mode(G657A)
Single mode(G655)
Multimode(OM1)
Multimode(OM2)
Multimode(OM3)
Multimode(OM4)
FC
CCentimeter
MeterM
C
S1
S2
S3
M1
M2
M3
M4
SX
DF
DZ
DR
FIBER TYPE
SC
ST
SMA
MU
LC
MTRJ Female
MTRJ Male
Simplex
Duplex(Flat)
Duplex(Zip cord)
Duplex(Round)
E2000
END2
* We also support Custom Specifications with 100% Geometry Parameters
SM:Single Mode MM:Multi Mode
Parameters
Mode
Insertion loss(dB)
Return loss(dB)
Repeatability(dB)
Operating Temp(℃)
FC,SC,LC,ST
PC UPC
MTRJ
SM
≤0.3
≥45 - ≥50 - ≥60 -
≤0.5 ≤0.3
≤0.2
-20 to 70 °C
≤0.5 ≤0.3 ≤0.5
MM
PCAPC
SM MM SM MM
C
M
Y
CM
MY
CY
CMY
K
55-fiber-optics-2.pdf 1 2013-9-12 9:12:03
Products related to this Datasheet
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY
ASSEMBLY