MASW-004103-1365 Datasheet by MACOM Technology Solutions
View All Related Products | Download PDF Datasheet
httgs://www.macnm.comlsuggon
www macum cum
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
1
1
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
1
Features
Operates 50 MHz to 20 GHz
Usable up to 26 GHz
Low Insertion Loss
High Isolation
Low Parasitic Capacitance and Inductance
RoHS Compliant Surmount Package
Rugged, Fully Monolithic
Glass Encapsulated Construction
Up to +38 dBm CW Power Handling @ +25°C
Silicon Nitride Passivation
Polymer Scratch Protection
Solderable
Description
The MASW-004103-1365 is a SP4T, surmount,
broadband, monolithic switch using four sets of
series and shunt connected PIN diodes. This device
is designed for use in broadband, low to moderate
signal, high performance, switch applications up to
20 GHz. It is a surface mountable switch configured
for optimized performance and offers a distinct
advantage over MMIC, beamlead and chip and wire
hybrid designs. Because the PIN diodes of the
MASW-004103-1365 are integrated into the chip
and kept within close proximity, the parasitics
typically associated with other designs that use
individual components are kept to a minimum.
To minimize the parasitics and achieve high
performance the MASW-004103-1365 is fabricated
using MACOMs’ patented HMIC™ (Heterolithic
Microwave Integrated Circuit) process. This process
allows the silicon pedestals, which form the series
and shunt diodes or vias, to be imbeded in low loss,
low dispersion glass. The combination of low loss
glass and using tight spacing between elements
results in an HMIC device with low loss and high
isolation through low millimeter wave frequencies.
The topside is fully encapsulated with silicon nitride
and also has an additional layer of polymer for
scratch and impact protection. The protective
coating guards against damage to the junction and
the anode airbridges during handling and assembly.
On the backside of the chip gold metalized pads
have been added to produce a solderable surmount
device.
Pin Configuration
Pin Function
J1 RFC
J2 RF1
J3 RF2
J4 RF3
J5 RF4
J1
J2 J5
J3 J4
Functional Schematic
Ordering Information
Part # Package
MASW-004103-13650G 50 piece gel pack
MASW-004103-13655P 500 piece reel
MASW-004103-13650P 3000 piece reel
MASW-004103-001SMB Sample Test Board
MACOMW
www macum com
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
2
2
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
2
Parameter Conditions Units Min. Typ. Max.
Insertion Loss
6 GHz
13 GHz
20 GHz
dB —
0.5
0.8
1.2
0.6
1.0
1.5
Isolation
6 GHz
13 GHz
20 GHz
dB
48
38
29
51
39
32
—
Input Return Loss
6 GHz
13 GHz
20 GHz
dB
17
13
12
21
17
16
—
Output to Output Isolation
6 GHz
13 GHz
20 GHz
dB —
53.5
41.5
31.5
—
Input 0.1 dB Compression Point 2 GHz dBm — 36 —
IIP3
0.5 GHz, 5 MHz Spacing, 20 dBm
1 GHz, 10 MHz Spacing, 20 dBm
2 GHz, 10 MHz Spacing, 20 dBm
dBm —
60
63
64
—
Switching Speed1 — ns — 20 —
Voltage Rating2 — V — — 80
Electrical Specifications: TA = 25°C, PIN = 0 dBm, Z0 = 50 Ω, 20 mA, -10 V
1. Typical Switching Speed measured from 10% to 90 % of detected RF signal driven by TTL compatible drivers.
2. Maximum reverse leakage current in either the shunt or series PIN diodes shall be 0.5 µA maximum @ -80 volts.
Parameter Absolute Maximum
RF CW Incident Power
2 GHz
20 GHz
38 dBm
33 dBm
Applied Reverse Voltage |-80 V|
Junction Temperature +175°C
Operating Temperature -65°C to +125°C
Storage Temperature -65°C to +150°C
Absolute Maximum Ratings3,4,5
3. Exceeding any one or combination of these limits may cause
permanent damage to this device.
4. MACOM does not recommend sustained operation near these
survivability limits.
5. Combined maximum operating conditions for RF power, DC
bias, & temperature: 33 dBm CW, 20 mA per diode, +85ºC.
Handling Procedures
Please observe the following precautions to avoid
damage:
Static Sensitivity
These electronic devices are sensitive to
electrostatic discharge (ESD) and can be damaged
by static electricity. Proper ESD control techniques
should be used when handling these Class 1A HBM
devices.
MACOMW
‘‘‘‘‘‘
(1,!"
www macum com
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
3
3
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
3
-2.0
-1.5
-1.0
-0.5
0.0
0 5 10 15 20 25
J1 TO J2
J1 TO J3
J1 TO J4
J1 TO J5
Insertion Loss (dB)
Frequency (GHz)
-100
-80
-60
-40
-20
0
0 5 10 15 20 25
J1 TO J2
J1 TO J3
J1 TO J4
J1 TO J5
Isolation (dB)
Frequency (GHz)
-40
-30
-20
-10
0
0 5 10 15 20 25
J1 TO J2
J1 TO J3
J1 TO J4
J1 TO J5
Input Return Loss (dB)
Frequency (GHz)
-40
-30
-20
-10
0
0 5 10 15 20 25
J1 TO J2
J1 TO J3
J1 TO J4
J1 TO J5
Output Return Loss (dB)
Frequency (GHz)
-80
-60
-40
-20
0
0 5 10 15 20 25
J2 TO J3
J4 TO J5
Output to Output Isolation (dB)
Frequency (GHz)
0
2
4
6
8
10
12
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
Input Power (W)
Insertion Loss (dB)
2 GHz, 6.4 W
10 GHz, 3.1 W
20 GHz, 2 W
Typical Performance Curves: 20 mA, -10 V (On-Wafer Probed)
Input Return Loss
Insertion Loss
Output to Output Isolation Maximum Input Power,
Baseplate Temperature fixed @ 25°C
Isolation
Output Return Loss
MACOMW
s
5
.71
ucoM
E5 32
m m
J—_ Inn; “-2
I m 1
_ 4» 7
= m m ,:
:5 W .72
20ml
: SZ X2 = nuswwm
M—Kl— —{>0—l|'
‘_ —’
2m 2m M_O
m
m R) my" war" m
41H" " *
innF in;
A
W
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
4
4
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
4
Condition of RF Output Control Level (DC Currents and Voltages)
B2 B3 B4 B5 J1-J2 J1-J3 J1-J4 J1-J5
-15 V at -20 mA6 +6 V at +20 mA +6 V at +20 mA +6 V at +20 mA Low Loss Isolation Isolation Isolation
+6 V at +20 mA -15 V at -20 mA6 +6 V at +20 mA +6 V at +20 mA Isolation Low Loss Isolation Isolation
+6 V at +20 mA +6 V at +20 mA -15 V at -20 mA6 +6 V at +20 mA Isolation Isolation Low Loss Isolation
+6 V at +20 mA +6 V at +20 mA +6 V at +20 mA -15 V at -20 mA6 Isolation Isolation Isolation Low Loss
Bias Control
Optimal operation of the MASW-004103-1365 is achieved by simultaneous application of negative DC voltage
and current to the low loss switching arm and positive DC voltage and current to the remaining switching arms
as shown in the applications circuit below. DC return is achieved via R2 on the RFC path. In the low loss state,
the series diode must be forward biased with current and the shunt diode reverse biased with voltage. In the
isolated arm, the shunt diode is forward biased with current and the series diode is reverse biased with voltage.
Driver Connections
Application Circuit7,8,9,10,11
7. Assume VF ~ 1 V @ 20 mA
8. R1 = 5 V / 0.02 A = 250 Ω; R2 = 9 V / 0.02 A = 450 Ω
9. PR1 = 0.02 A x 0.02 A x 250 = 0.1 W
10. PR2 = 0.02 A x 0.02 A x 450 = 0.18 W
11. Inductors shown in the above schematic are RF bias chokes. The operating bandwidth of a broad-band PIN diode switch is often
dependent on the bias components, particularly the RF bias chokes. It is suggested that the response at the frequencies of interest be
measured with all the bias components in place prior to installing of MASW-004103-1365.
Example:
J1 to J2→ Low Loss
R1 = 250 Ω
R2 = 450 Ω
B2 = -15 V
B3, B4, B5 = 6 V
6. The voltage applied to the off arm is allowed to vary provided a constant current is applied through the shunt diode on the off arm.
MACOMW
Top View Side View Bottom View
125
2245 M 2m
nu 2m 2m) an
277
«:3 fl
m
E
fi/
sml
2nn
nuz
mm
29a
IEZ nnz nnz
H‘
m
':
mu m
www macum cum
httgs:l/www.macnm.comlsuggon
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
5
5
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
5
DIM Inches mm
Min. Max. Min. Max.
Width 0.06220 0.06417 1.580 1.630
Length 0.08740 0.08937 2.220 2.270
Thickness 0.00394 0.00591 0.100 0.150
Outline Drawing and Footprint (All dimensions in µm)12,13,14,15
12. Bottom view shows the back metal foot print and mounting pads.
13. All dimension are +/-0.5 µm.
14. Ground radius is 200 µm and centered on the I/O Pad.
15. The center pad shown on the chip bottom view must be connected to RF and DC ground.
DC & RF GND
Dimensions
MACOMW
170 230 170
J1 $1
320 F355'
J2 17° 15
170 230 170
H
170 230 170
H
1528
170 170
170 170
I /'
|«—.|‘—+—+—>|«—-|«—~|‘—>l<—’ 170="" 230="" 170="" 418="" 1703="" 230="" 170="" 307="" j3="" 320="" 320="" 2172="" www="" macum="" cum="" httgs://www.macnm.mmlsuggon="">—’>
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
6
6
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
6
Sample Board
Samples test boards are available upon request.
Handling Procedures
Attachment to a circuit board is made simple through the use of standard surface mount technology. Mounting
pads are conveniently located on the bottom of the chip and are removed from the active junction locations
making it well suited for solder attachment. Connections may be made onto hard or soft substrates via the use of
80Au/20Sn, or RoHS compliant solders. Typical re-flow profiles for provided in Application Note M538 , “Surface
Mounting Instructions“ and can viewed @ www.macom.com.
For applications where the average power is ≤1 W, a thermally conductive silver epoxy may also be used. Cure
per manufacturers recommended time and temperature. Typically 1 hour at 150°C.
When soldering these devices to a hard substrate, a solder re-flow method is preferred. A vacuum pick up tool
with a soft tip is recommended while placing the chip . When soldering to soft substrates, such as Duroid, a soft
solder is recommended at the circuit board to chip mounting pad interface to minimize stress due to any TCE
mismatches that may exist. Position the die so that its mounting pads are aligned with the circuit board land pads.
Solder reflow should not be performed by causing heat to flow through the top surface of the die to the back.
Since the HMIC glass is transparent, the edges of the mounting pads can be visually inspected through the die
after attachment is completed.
PCB Land Pattern (All dimensions in µm)
DC & RF GND
MACOMW
idVJ. HEIHHVO
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
7
7
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
7
Carrier Tape Dimensions
Chip Orientation in Tape
0.157 ±0.004
4.000 ±0.100
2.000 ±0.050
0.079 ±0.002
0.157 ±0.004
4.000 ±0.100
Ф 0.059 ±0.004 0.069 ±0.004
1.750 ±0.100
0.315
0.093 ±0.002
2.360 ±0.050 0.012 ±0.001
0.300 ±0.030
3.500 ±0.050
Ф 0.035 thru typ.
Ф 0.890
5° max. typ.
0.012 ±0.002
0.300 ±0.050
Pocket Depth
0.066 ±0.002
1.800 ±0.050
0.138 ±0.002
+0.012
-0.004
8.000 +0.30
-0.10
thru typ.
Ф 1.500 ±0.100
MACOMW
W1 &W2 measured at hub W.
W; /—’L I‘—
www macum cum
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
8
8
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
8
Dim. inches mm
Min. Max. Min. Max.
A 6.980 7.019 177.3 178.3
B 0.059 0.098 1.5 2.5
C 0.504 0.520 12.8 13.2
D 0.795 0.815 20.2 20.7
N 2.146 2.185 54.5 55.5
W1 0.331 0.337 8.4 8.55
W2 —- 0.567 —- 14.4
Reel Information
MACOM
www macum com
Img Ilwww macnm com/suggnn
Silicon SP4T Surface Mount HMIC PIN Diode Switch
50 MHZ - 20 GHz
Rev. V6
MASW-004103-1365
9
9
MACOM Technology Solutions Inc. (MACOM) and its affiliates reserve the right to make changes to the product(s) or information contained herein without notice.
Visit www.macom.com for additional data sheets and product information.
For further information and support please visit:
https://www.macom.com/support
DC-0008163
9
MACOM Technology Solutions Inc. All rights reserved.
Information in this document is provided in connection with MACOM Technology Solutions Inc ("MACOM")
products. These materials are provided by MACOM as a service to its customers and may be used for
informational purposes only. Except as provided in MACOM's Terms and Conditions of Sale for such products or
in any separate agreement related to this document, MACOM assumes no liability whatsoever. MACOM
assumes no responsibility for errors or omissions in these materials. MACOM may make changes to
specifications and product descriptions at any time, without notice. MACOM makes no commitment to update
the information and shall have no responsibility whatsoever for conflicts or incompatibilities arising from future
changes to its specifications and product descriptions. No license, express or implied, by estoppels or otherwise,
to any intellectual property rights is granted by this document.
THESE MATERIALS ARE PROVIDED "AS IS" WITHOUT WARRANTY OF ANY KIND, EITHER EXPRESS OR
IMPLIED, RELATING TO SALE AND/OR USE OF MACOM PRODUCTS INCLUDING LIABILITY OR
WARRANTIES RELATING TO FITNESS FOR A PARTICULAR PURPOSE, CONSEQUENTIAL OR
INCIDENTAL DAMAGES, MERCHANTABILITY, OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR
OTHER INTELLECTUAL PROPERTY RIGHT. MACOM FURTHER DOES NOT WARRANT THE ACCURACY
OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN
THESE MATERIALS. MACOM SHALL NOT BE LIABLE FOR ANY SPECIAL, INDIRECT, INCIDENTAL, OR
CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION, LOST REVENUES OR LOST PROFITS,
WHICH MAY RESULT FROM THE USE OF THESE MATERIALS.
MACOM products are not intended for use in medical, lifesaving or life sustaining applications. MACOM
customers using or selling MACOM products for use in such applications do so at their own risk and agree to
fully indemnify MACOM for any damages resulting from such improper use or sale.
Products related to this Datasheet
IC RF SWITCH SP4T 20GHZ
IC RF SWITCH SP4T 20GHZ
IC RF SWITCH SP4T 20GHZ