Aluminum electrolytic capacitors
Single-ended capacitors
Series/Type: B41890
Date: December 2010
© EPCOS AG 2010. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS' prior express consent is prohibited.
Long-life grade capacitors for automotive electronics and
lighting applications
Applications
High-reliability equipment in automotive, LED lighting and
industrial electronics
Features
High reliability and long useful life
High ripple current capability
Extra long useful life (10000 to 15000 h/105 °C)
RoHS-compatible
Construction
Charge-discharge proof, polar
Aluminum case with insulating sleeve
Minus pole marking on the insulating sleeve
Case with safety vent
Delivery mode
Terminal configurations and packing:
Bulk
Taped, Ammo pack
Cut (see chapter "Single-ended Taping, packing and lead
configurations, Cut leads (Chapter B)")
Kinked (see chapter "Single-ended Taping, packing and
lead configurations, Kinked leads (Chapter B)")
PAPR (protection against polarity reversal):
crimped leads, J leads, bent leads
Refer to chapter "Single-ended capacitors Taping, packing
and lead configurations" for further details.
Single-ended capacitors B41890
Extended useful life 105 °C
Page 2 of 34Please read Cautions and warnings and
Important notes at the end of this document.
c v
\‘eak=0.01uA-(J-J
068
Specifications and characteristics in brief
Rated voltage VR16 ... 50 V DC
Surge voltage VS1.15 VR
Rated capacitance CR100 ... 6800 µF
Capacitance tolerance ±20% M
Dissipation factor tan δ
(20 °C, 120 Hz)
For capacitance higher than 1000 µF add 0.02 for every increase of
1000 µF.
VR(V DC) 16 ... 25 35 50
tan δ(max.) 0.17 0.12 0.10
Leakage current Ileak
(20 °C, 5 min)
or 3 µA, whichever is greater
Self-inductance ESL Diameter (mm) 8 ... 12.5 16 18
ESL (nH) 20 26 34
Useful life
105 °C; VR; IAC,R > 10000 h for ∅≤10 mm
> 15000 h for ∅≥12.5 mm
Requirements ∆C/C ≤ ±35% of initial value
tan δ ≤ 3 times initial specified limit
Ileak ≤initial specified limit
Voltage endurance test
105 °C; VR10000 h for ∅≤10 mm
15000 h for ∅≥12.5 mm
Post test requirements ∆C/C ≤ ±30% of initial value
tan δ ≤ 2 times initial specified limit
Ileak ≤initial specified limit
Vibration resistance test To IEC 60068-2-6, test Fc:
Frequency range 10 Hz … 2 kHz, displacement amplitude max.
1.5 mm, acceleration max. 20 g, duration 3 ×2 h.
Capacitor rigidly clamped by the aluminum case.
IEC climatic category To IEC 60068-1:
55/105/56 (55 °C/+105 °C/56 days damp heat test)
Sectional specification IEC 60384-4, AEC-Q200
B41890
Extended useful life 105 °C
Page 3 of 34Please read Cautions and warnings and
Important notes at the end of this document.
sum-on mbhev seal
5mm
Mmus pole Saiely VEM
marking (Arm 9 :
Dimensional drawing
With stand-off rubber seal
Diameters (mm): 10, 12.5, 16, 18
Dimensions and weights
Dimensions (mm) Approx. weight
d +0.5 l a ±0.5 b g
10 16 +1.0 5.0 0.60 ±0.05 1.9
10 20 +2.0 5.0 0.60 ±0.05 2.6
12.5 20 +2.0 5.0 0.60 ±0.05 3.6
12.5 25 +2.0 5.0 0.60 ±0.05 4.5
12.5 30 +2.0 5.0 0.80 ±0.05 5.3
12.5 40 +2.0 5.0 0.80 ±0.05 7.4
16 20 +2.0 7.5 0.80 ±0.05 5.5
16 25 +2.0 7.5 0.80 ±0.05 7.5
16 31.5 +2.0 7.5 0.80 ±0.05 7.8
18 20 +2.0 7.5 0.80 ±0.1 8.0
18 25 +2.0 7.5 0.80 ±0.1 9.0
18 31.5 +2.0 7.5 0.80 ±0.1 11.0
18 35 +2.0 7.5 0.80 ±0.1 13.0
18 40 +2.0 7.5 0.80 ±0.1 16.0
B41890
Extended useful life 105 °C
Page 4 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Overview of available types
VR(V DC) 16 25 35 50
Case dimensions d ×l (mm)
CR(µF)
100 10 ×16 10 ×16 10 ×16
120 10 ×16 10 ×16 10 ×16
150 10 ×16 10 ×16 10 ×16
180 10 ×16 10 ×16 10 ×20
220 10 ×16 10 ×16 10 ×16 10 ×20
270 10 ×16 10 ×16 10 ×20 12.5 ×20
330 10 ×16 10 ×16 10 ×20 12.5 ×20
390 10 ×16 10 ×16 12.5 ×20 12.5 ×25
470 10 ×16 10 ×20 12.5 ×20 12.5 ×25
16 ×20
560 10 ×16 10 ×20 12.5 ×25 16 ×20
680 10 ×16 10 ×20 12.5 ×25 16 ×25
18 ×20
820 10 ×20 12.5 ×20 16 ×20 16 ×31.5
1000 12.5 ×20 12.5 ×25
16 ×20
12.5 ×40
16 ×25
18 ×20
16 ×31.5
1200 12.5 ×20 12.5 ×25 16 ×25
18 ×20
18 ×31.5
1500 12.5 ×25 16 ×20 16 ×31.5 18 ×35
1800 12.5 ×25 12.5 ×40
16 ×25
18 ×20
18 ×31.5 18 ×40
2200 12.5 ×30
16 ×20
16 ×31.5
18 ×25
18 ×35
2700 16 ×25
18 ×20
16 ×31.5 18 ×40
3300 16 ×31.5 18 ×31.5
3900 16 ×31.5 18 ×35
4700 18 ×31.5 18 ×40
5600 18 ×35
6800 18 ×40
Other voltage and capacitance ratings are available upon request.
B41890
Extended useful life 105 °C
Page 5 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and ordering codes
CR
120 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRmax
10 kHz
40 °C
Ω
ESRmax
10 kHz
20 °C
Ω
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
Composition of ordering code
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk (for d ×l=10×20 ... 12.5 ×25 mm and ∅16 ... 18 mm)
002 = for cut leads, bulk (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 mm)
003 = for crimped leads, blister (for ∅16 ... 18 mm)
004 = for J leads, blister (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 and 18 ×40 mm)
008 = for taped leads, Ammo pack, lead spacing F = 5.0 mm (for d ×l=10×16 ... 12.5 ×25 mm)
009 = for taped leads, Ammo pack, lead spacing F = 7.5 mm (for ∅16 mm and d ×l=18×20 ...
18 ×31.5 mm)
012 = for bent 90°leads, blister (for ∅16 ... 18 mm)
VR= 16 V DC
220 10 ×16 1.104 0.138 0.115 965 B41890A4227M***
270 10 ×16 1.104 0.138 0.115 965 B41890A4277M***
330 10 ×16 1.104 0.138 0.115 965 B41890A4337M***
390 10 ×16 1.104 0.138 0.115 965 B41890A4397M***
470 10 ×16 1.104 0.138 0.115 965 B41890A4477M***
560 10 ×16 1.104 0.138 0.115 965 B41890A4567M***
680 10 ×16 1.104 0.138 0.115 965 B41890A4687M***
820 10 ×20 0.595 0.074 0.062 1205 B41890A4827M***
1000 12.5 ×20 0.528 0.066 0.055 1820 B41890A4108M***
1200 12.5 ×20 0.528 0.066 0.055 1820 B41890A4128M***
1500 12.5 ×25 0.365 0.046 0.038 2280 B41890A4158M***
1800 12.5 ×25 0.365 0.046 0.038 2280 B41890A4188M***
2200 12.5 ×30 0.298 0.037 0.031 2860 B41890A4228M***
2200 16 ×20 0.365 0.046 0.038 2280 B41890B4228M***
2700 16 ×25 0.288 0.036 0.030 2860 B41890A4278M***
2700 18 ×20 0.336 0.042 0.035 2490 B41890B4278M***
3300 16 ×31.5 0.240 0.030 0.025 3160 B41890A4338M***
3900 16 ×31.5 0.240 0.030 0.025 3160 B41890A4398M***
4700 18 ×31.5 0.230 0.029 0.024 3500 B41890A4478M***
5600 18 ×35 0.211 0.026 0.022 3840 B41890A4568M***
6800 18 ×40 0.173 0.022 0.018 4230 B41890A4688M***
B41890
Extended useful life 105 °C
Page 6 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and ordering codes
CR
120 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRmax
10 kHz
40 °C
Ω
ESRmax
10 kHz
20 °C
Ω
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
Composition of ordering code
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk (for d ×l=10×20 ... 12.5 ×25 mm and ∅16 ... 18 mm)
002 = for cut leads, bulk (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 mm)
003 = for crimped leads, blister (for ∅16 ... 18 mm)
004 = for J leads, blister (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 and 18 ×40 mm)
008 = for taped leads, Ammo pack, lead spacing F = 5.0 mm (for d ×l=10×16 ... 12.5 ×25 mm)
009 = for taped leads, Ammo pack, lead spacing F = 7.5 mm (for ∅16 mm and d ×l=18×20 ...
18 ×31.5 mm)
012 = for bent 90°leads, blister (for ∅16 ... 18 mm)
VR= 25 V DC
100 10 ×16 1.104 0.138 0.115 965 B41890A5107M***
120 10 ×16 1.104 0.138 0.115 965 B41890A5127M***
150 10 ×16 1.104 0.138 0.115 965 B41890A5157M***
180 10 ×16 1.104 0.138 0.115 965 B41890A5187M***
220 10 ×16 1.104 0.138 0.115 965 B41890A5227M***
270 10 ×16 1.104 0.138 0.115 965 B41890A5277M***
330 10 ×16 1.104 0.138 0.115 965 B41890A5337M***
390 10 ×16 1.104 0.138 0.115 965 B41890A5397M***
470 10 ×20 0.595 0.074 0.062 1205 B41890A5477M***
560 10 ×20 0.595 0.074 0.062 1205 B41890A5567M***
680 10 ×20 0.595 0.074 0.062 1205 B41890A5687M***
820 12.5 ×20 0.528 0.066 0.055 1820 B41890A5827M***
1000 12.5 ×25 0.365 0.046 0.038 2280 B41890A5108M***
1000 16 ×20 0.365 0.046 0.038 2280 B41890B5108M***
1200 12.5 ×25 0.365 0.046 0.038 2280 B41890A5128M***
1500 16 ×20 0.365 0.046 0.038 2280 B41890A5158M***
1800 12.5 ×40 0.250 0.031 0.026 3340 B41890A5188M***
1800 16 ×25 0.288 0.036 0.030 2860 B41890B5188M***
1800 18 ×20 0.336 0.042 0.035 2490 B41890C5188M***
2200 16 ×31.5 0.240 0.030 0.025 3160 B41890A5228M***
2200 18 ×25 0.269 0.034 0.028 3010 B41890B5228M***
2700 16 ×31.5 0.240 0.030 0.025 3160 B41890A5278M***
3300 18 ×31.5 0.230 0.029 0.024 3500 B41890A5338M***
3900 18 ×35 0.211 0.026 0.022 3840 B41890A5398M***
4700 18 ×40 0.173 0.022 0.018 4230 B41890A5478M***
B41890
Extended useful life 105 °C
Page 7 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and ordering codes
CR
120 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRmax
10 kHz
40 °C
Ω
ESRmax
10 kHz
20 °C
Ω
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
Composition of ordering code
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk (for d ×l=10×20 ... 12.5 ×25 mm and ∅16 ... 18 mm)
002 = for cut leads, bulk (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 mm)
003 = for crimped leads, blister (for ∅16 ... 18 mm)
004 = for J leads, blister (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 and 18 ×40 mm)
008 = for taped leads, Ammo pack, lead spacing F = 5.0 mm (for d ×l=10×16 ... 12.5 ×25 mm)
009 = for taped leads, Ammo pack, lead spacing F = 7.5 mm (for ∅16 mm and d ×l=18×20 ...
18 ×31.5 mm)
012 = for bent 90°leads, blister (for ∅16 ... 18 mm)
VR= 35 V DC
100 10 ×16 1.104 0.138 0.115 965 B41890A7107M***
120 10 ×16 1.104 0.138 0.115 965 B41890A7127M***
150 10 ×16 1.104 0.138 0.115 965 B41890A7157M***
180 10 ×16 1.104 0.138 0.115 965 B41890A7187M***
220 10 ×16 1.104 0.138 0.115 965 B41890A7227M***
270 10 ×20 0.595 0.074 0.062 1205 B41890A7277M***
330 10 ×20 0.595 0.074 0.062 1205 B41890A7337M***
390 12.5 ×20 0.528 0.066 0.055 1820 B41890A7397M***
470 12.5 ×20 0.528 0.066 0.055 1820 B41890A7477M***
560 12.5 ×25 0.365 0.046 0.038 2280 B41890A7567M***
680 12.5 ×25 0.365 0.046 0.038 2280 B41890A7687M***
820 16 ×20 0.365 0.046 0.038 2280 B41890A7827M***
1000 12.5 ×40 0.250 0.031 0.026 3340 B41890A7108M***
1000 16 ×25 0.288 0.036 0.030 2860 B41890B7108M***
1000 18 ×20 0.336 0.042 0.035 2490 B41890C7108M***
1200 16 ×25 0.288 0.036 0.030 2860 B41890A7128M***
1200 18 ×20 0.336 0.042 0.035 2490 B41890B7128M***
1500 16 ×31.5 0.240 0.030 0.025 3160 B41890A7158M***
1800 18 ×31.5 0.230 0.029 0.024 3500 B41890A7188M***
2200 18 ×35 0.211 0.026 0.022 3840 B41890A7228M***
2700 18 ×40 0.173 0.022 0.018 4230 B41890A7278M***
B41890
Extended useful life 105 °C
Page 8 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and ordering codes
CR
120 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRmax
10 kHz
40 °C
Ω
ESRmax
10 kHz
20 °C
Ω
Zmax
100 kHz
20 °C
Ω
IAC,R
100 kHz
105 °C
mA
Ordering code
(composition see
below)
Composition of ordering code
*** = Version
000 = for standard leads, bulk
001 = for kinked leads, bulk (for d ×l=10×20 ... 12.5 ×25 mm and ∅16 ... 18 mm)
002 = for cut leads, bulk (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 mm)
003 = for crimped leads, blister (for ∅16 ... 18 mm)
004 = for J leads, blister (for ∅10 ... 18 mm, excluding d ×l = 12.5 ×30/40 and 18 ×40 mm)
008 = for taped leads, Ammo pack, lead spacing F = 5.0 mm (for d ×l=10×16 ... 12.5 ×25 mm)
009 = for taped leads, Ammo pack, lead spacing F = 7.5 mm (for ∅16 mm and d ×l=18×20 ...
18 ×31.5 mm)
012 = for bent 90°leads, blister (for ∅16 ... 18 mm)
VR= 50 V DC
100 10 ×16 1.248 0.156 0.130 965 B41890A6107M***
120 10 ×16 1.248 0.156 0.130 965 B41890A6127M***
150 10 ×16 1.248 0.156 0.130 965 B41890A6157M***
180 10 ×20 0.672 0.084 0.070 1205 B41890A6187M***
220 10 ×20 0.672 0.084 0.070 1205 B41890A6227M***
270 12.5 ×20 0.576 0.072 0.060 1820 B41890A6277M***
330 12.5 ×20 0.576 0.072 0.060 1820 B41890A6337M***
390 12.5 ×25 0.413 0.052 0.043 2280 B41890A6397M***
470 12.5 ×25 0.413 0.050 0.043 2280 B41890A6477M***
470 16 ×20 0.403 0.052 0.042 2280 B41890B6477M***
560 16 ×20 0.403 0.050 0.042 2280 B41890A6567M***
680 16 ×25 0.326 0.041 0.034 2860 B41890A6687M***
680 18 ×20 0.365 0.046 0.038 2490 B41890B6687M***
820 16 ×31.5 0.269 0.034 0.028 3160 B41890A6827M***
1000 16 ×31.5 0.269 0.034 0.028 3160 B41890A6108M***
1200 18 ×31.5 0.259 0.032 0.027 3500 B41890A6128M***
1500 18 ×35 0.240 0.030 0.025 3840 B41890A6158M***
1800 18 ×40 0.192 0.024 0.020 4230 B41890A6188M***
B41890
Extended useful life 105 °C
Page 9 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Mu ‘ 521
541590
g
982
808
88w
88m
7. 835
88m
05
so 70 so 90 100 ‘c He
50
mu ms
B41590
r. 82.
\
J
z 988
r. 808
; 888
: 88cm
\
ifififi
I 833.
‘0
05
of
C no
100
m
50
1) Refer to chapter "General technical information, 5.3 Calculation of useful life" for an explanation on how to interpret the useful life
graphs.
Useful life
depending on ambient temperature TAunder ripple current operating conditions1)
d = 10 mm
Useful life
depending on ambient temperature TAunder ripple current operating conditions1)
d≥12.5 mm
B41890
Extended useful life 105 °C
Page 10 of 34Please read Cautions and warnings and
Important notes at the end of this document.
,A.
EPcos
KAuzn e
1 2 ‘
I 54‘390
Au
‘Acwnwz
m _
us
as
07
as
05
on
m‘ 101 m3 10‘ Hz 105
4,0
Frequency factor of permissible ripple current IAC versus frequency f
B41890
Extended useful life 105 °C
Page 11 of 34Please read Cautions and warnings and
Important notes at the end of this document.
ad
I \ View B
/,\ U
Base ‘ape / +
Adheswe «ape
mu ‘ 5w 2
Taping, packing and lead configurations
Taping
Single-ended capacitors are available taped in Ammo pack from diameter 4 to 18 mm as follows:
Lead spacing F = 2.0 mm (∅d=4 … 5 mm)
Lead spacing F = 2.5 mm (∅d=4 … 6.3 mm)
Lead spacing F = 3.5 mm (∅d = 8 mm)
Lead spacing F = 5.0 mm (∅d=4 … 12.5 mm)
Lead spacing F = 7.5 mm (∅d = 16 ... 18 mm).
Lead spacing 2.0 mm (∅d = 4 ... 5 mm)
Last 3 digits of ordering code: 016
Dimensions in mm
∅d F H W W0W1W2P P0P1I1t∆h D0
4 ... 5 2.0 18.5 18.0 7.0 9.0 3.0 12.7 12.7 5.10 1.0 0.7 1 4.0
+0.8
0.2 ±0.75 ±0.5 min. ±0.5 max. ±1.0 ±0.3 ±0.7 max. ±0.2 ±1.0 ±0.2
B41890
Extended useful life 105 °C
Page 12 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Ease 'ape F T D“ : f
Adheswe have P‘ E mum x a
View a
Bass up}: /
Adhssws mos
mm: a
Lead spacing 2.5 mm (∅d = 4 ... 6.3 mm)
Last 3 digits of ordering code: 007
Dimensions in mm
∅d F H W W0W1W2H0P P0P1I1t∆h D0
4 ... 6.3 2.5 18.5 18.0 5.5 9.0 1.5 16.0 12.7 12.7 5.1 1.0 0.7 1.0 4.0
Toler-
rance
+0.8
0.2 ±0.75 ±0.5 min. ±0.5 max. ±0.5 ±1.0 ±0.2 ±0.5 max. ±0.2 max. ±0.2
Lead spacing 3.5 mm (∅d = 8 mm)
Last 3 digits of ordering code: 006
Dimensions in mm
∅d F H W W0W1W2P P0P1I1t∆h D0
8 3.5 18.5 18.0 10 9.0 3.0 12.7 12.7 4.6 1.0 0.7 1.0 4.0
Toler-
ance
+0.8
0.2 ±1.0 ±0.5 min. ±0.5 max. ±1.0 ±0.3 ±0.6 max. ±0.2 max. ±0.2
Leads can also run straight through the taping area. Taping is available up to dimensions
d×l=8×15 mm.
B41890
Extended useful life 105 °C
Page 13 of 34Please read Cautions and warnings and
Important notes at the end of this document.
ad
View B
Base tape / F T D“ _v
Adheswe (ape P‘ B KAN/532
m1
«LN
P0
7
I 7 7 View a
7 h
/
Base tape / F f
Auneswe (ape + P! 5
m ms 4 F
Lead spacing 5.0 mm (∅d = 4 ... 8 mm)
Last 3 digits of ordering code: 008
Lead spacing 5.0 mm (∅d = 10 ... 12.5 mm)
Last 3 digits of ordering code: 008
Dimensions in mm
∅d F H W W0W1W2H0P P0P1I1t∆h D0
4 ...
6.3 5.0 18.5 18.0 5.5 9.0 1.5 16.0 12.7 12.7 3.85 1.0 0.6 1.0 4.0
820.0 10.0 16.0 12.7 12.7 3.85
10 5.0 19.0 18.0 12.5 9.0 1.5 12.7 12.7 3.85 1.0 0.6 1.0 4.0
12.5 19.0 12.5 15.0 15.0 5.0
Toler-
ance
+0.8
0.2 ±0.75 ±0.5 min. ±0.5 max. ±0.5 ±1.0 ±0.2 ±0.5 max. +0.3
0.2 max. ±0.2
Taping is available up to dimensions d ×l=10×31.5 mm and 12.5 ×25 mm.
Taping is not available for d ×l=8×20 mm.
B41890
Extended useful life 105 °C
Page 14 of 34Please read Cautions and warnings and
Important notes at the end of this document.
I
\ ‘ ;
, mg, ,1.
/‘ ‘
P D
Base tape F a T “
Adheswe «ape H B mums;
Lead spacing 7.5 mm (∅d = 16 ...18 mm)
Last 3 digits of ordering code: 009
Dimensions in mm
∅d F H W W0W1W2P P0P1I1t∆P∆h D0
16 7.5 18.5 18.0 12.5 9.0 1.5 30.0 15.0 3.75 1.0 0.7 0 0 4.0
18
Toler-
ance ±0.8 0.5
+0.75 ±0.5 min. ±0.5 max. ±1.0 ±0.2 ±0.5 max. ±0.2 ±1.0 ±1.0 ±0.2
Taping is available up to dimensions d ×l=16×31.5 mm and 18 ×31.5 mm.
B41890
Extended useful life 105 °C
Page 15 of 34Please read Cautions and warnings and
Important notes at the end of this document.
S
«mum
Cut or kinked leads
Single-ended capacitors are available with cut or kinked leads. Other lead configurations also
available upon request.
Cut leads (Chapter A)
Available for series B41002, B41022, B41044, B41827, B41828, B43044, B43082, B43086,
B43088, B43827, B43828.
Last 3 digits of ordering code: 002
Case size d x l (mm) Dimensions
(mm)
a±0.5
4 x 7 1.5
5 x 7 2.0
5 x 11 2.0
6.3 x 7 2.5
6.3 x 11 2.5
8 x 7 3.5
8 x 11.5 3.5
8 x 15 3.5
8 x 20 3.5
10 x 12.5 5.0
10 x 16 5.0
10 x 20 5.0
10 x 25 5.0
10 x 31.5 5.0
Case size d x l (mm) Dimensions
(mm)
a±0.5
12.5 x 16 5.0
12.5 x 20 5.0
12.5 x 25 5.0
12.5 x 31.5 5.0
12.5 x 35.5 5.0
12.5 x 40 5.0
16 x 20 7.5
16 x 25 7.5
16 x 31.5 7.5
16 x 35.5 7.5
16 x 40 7.5
18 x 20 7.5
18 x 25 7.5
18 x 31.5 7.5
18 x 35.5 7.5
18 x 40 7.5
B41890
Extended useful life 105 °C
Page 16 of 34Please read Cautions and warnings and
Important notes at the end of this document.
A595
(A1313 ‘
Mr Ms."
Cut leads (Chapter B)
Available for series B41858, B41859, B41863, B41866, B41868, B41888, B41890, B41896,
B42824, B42851, B43866, B43867, B43890, B43896.
Last 3 digits of ordering code: 002
With stand-off rubber seal Case size Dimensions (mm)
d×l (mm) a ±0.5
10 ×12.5 5.0
10 ×16 5.0
10 ×20 5.0
12.5 ×20 5.0
12.5 ×25 5.0
16 ×20 7.5
16 ×25 7.5
16 ×31.5 7.5
16 ×35.5 7.5
18 ×20 7.5
18 ×25 7.5
18 ×31.5 7.5
18 ×35 7.5
18 ×40 7.5
With flat rubber seal
B41890
Extended useful life 105 °C
Page 17 of 34Please read Cautions and warnings and
Important notes at the end of this document.
an
4 5105
mm“
Kinked leads (Chapter A)
Available for series B41002, B41022, B41044, B41827, B41828, B43044, B43082, B43086,
B43088, B43827, B43828.
Last 3 digits of ordering code: 001
Case size d x l (mm) Dimensions
(mm)
a±0.5
4 x 7 1.5
5 x 7 2.0
5 x 11 2.0
6.3 x 7 2.5
6.3 x 11 2.5
8 x 7 3.5
8 x 11.5 3.5
8 x 15 3.5
8 x 20 3.5
10 x 12.5 5.0
10 x 16 5.0
10 x 20 5.0
10 x 25 5.0
10 x 31.5 5.0
Case size d x l (mm) Dimensions
(mm)
a±0.5
12.5 x 16 5.0
12.5 x 20 5.0
12.5 x 25 5.0
12.5 x 31.5 5.0
12.5 x 35.5 5.0
12.5 x 40 5.0
16 x 20 7.5
16 x 25 7.5
16 x 31.5 7.5
16 x 35.5 7.5
16 x 40 7.5
18 x 20 7.5
18 x 25 7.5
18 x 31.5 7.5
18 x 35.5 7.5
18 x 40 7.5
B41890
Extended useful life 105 °C
Page 18 of 34Please read Cautions and warnings and
Important notes at the end of this document.
EEG.
2.8192
m mr x
KAL‘mz
KAU m r
«new
Kinked leads (Chapter B)
Available for series B41858, B41859, B41863, B41866, B41868, B41888, B41890, B41896,
B42824, B42851, B43866, B43867, B43890, B43896.
Last 3 digits of ordering code: 001
With stand-off rubber seal Case size Dimensions (mm)
d×l (mm) a ±0.5
10 ×20 5.0
12.5 ×20 5.0
12.5 ×25 5.0
16 ×20 7.5
16 ×25 7.5
16 ×31.5 7.5
16 ×35.5 7.5
18 ×20 7.5
18 ×25 7.5
18 ×31.5 7.5
18 ×35 7.5
18 ×40 7.5
With flat rubber seal
B41890
Extended useful life 105 °C
Page 19 of 34Please read Cautions and warnings and
Important notes at the end of this document.
smy var"
Mws We
mnvkmg
Sugges'mn my PCB ho‘e mama
wwe I10 3 mm
mmmz
may van? Mm pm:
mamna n "ma:
Sugges' on my was me mametel,
m .n u w
mum z
PAPR leads (Protection Against Polarity Reversal)
These lead configurations ensure correct placement of the capacitor on the PCB with regard to
polarity. PAPR leads are available for diameters from 10 mm up to 18 mm.
There are three configurations available: Crimped leads, J leads, bent 90°leads
Available for series B41858, B41859, B41863, B41866, B41868, B41888, B41890, B41896,
B42824, B42851, B43866, B43867, B43890, B43896.
Crimped leads
Last 3 digits of ordering code: 003
With stand-off rubber seal With flat rubber seal
Suggestion for PCB hole diameter
Case size Dimensions (mm)
d×l (mm) B ±0.2 C ±0.5 D ±0.1 E ±0.1 a ±0.5 ∅b
16 ×20 1.5 3.0 1.3 0.3 7.5 0.8 ±0.05
16 ×25 1.5 3.0 1.3 0.3 7.5 0.8 ±0.05
16 ×31.5 1.5 3.0 1.3 0.3 7.5 0.8 ±0.05
16 ×35.5 1.5 3.0 1.3 0.3 7.5 0.8 ±0.05
18 ×20 1.5 3.0 1.3 0.3 7.5 0.8 ±0.1
18 ×25 1.5 3.0 1.3 0.3 7.5 0.8 ±0.1
18 ×31.5 1.5 3.0 1.3 0.3 7.5 0.8 ±0.1
18 ×35 1.5 3.0 1.3 0.3 7.5 0.8 ±0.1
18 ×40 1.5 3.0 1.3 0.3 7.5 0.8 ±0.1
B41890
Extended useful life 105 °C
Page 20 of 34Please read Cautions and warnings and
Important notes at the end of this document.
,A.
EPcos
Mmux pa‘e
mamnu
“I
Savery vent W“. s:
Suggesuan fuv PCB he‘e dwametev‘ Suggesuun 1m PCB I‘D‘e dwametev‘
wwe aosmm wwe noamm
/ ,
7 9:0.5
4» Mum» E Mrn'sw z
J leads
Last 3 digits of ordering code: 004
Suggestion for PCB hole diameter
Case size Dimensions (mm)
d×l (mm) C ±0.5 E ±0.5 J ±0.2 a ±0.5 ∅b
10 ×12.5 3.2 0.7 1.2 5.0 0.6 ±0.05
10 ×16 3.2 0.7 1.2 5.0 0.6 ±0.05
10 ×20 3.2 0.7 1.2 5.0 0.6 ±0.05
12.5 ×20 3.2 0.7 1.2 5.0 0.6 ±0.05
12.5 ×25 3.2 0.7 1.2 5.0 0.6 ±0.05
16 ×20 3.5 0.7 1.6 7.5 0.8 ±0.05
16 ×25 3.5 0.7 1.6 7.5 0.8 ±0.05
16 ×31.5 3.5 0.7 1.6 7.5 0.8 ±0.05
16 ×35.5 3.5 0.7 1.6 7.5 0.8 ±0.05
18 ×20 3.5 0.7 1.6 7.5 0.8 ±0.1
18 ×25 3.5 0.7 1.6 7.5 0.8 ±0.1
18 ×31.5 3.5 0.7 1.6 7.5 0.8 ±0.1
18 ×35 3.5 0.7 1.6 7.5 0.8 ±0.1
B41890
Extended useful life 105 °C
Page 21 of 34Please read Cautions and warnings and
Important notes at the end of this document.
,Mmus pme
mavkmg
Satew vent
KA,‘D$LH :
Bent 90°leads for horizontal mounting pinning
Last 3 digits of ordering code: 012
Case size Dimensions (mm)
d×l (mm) C ±0.5 E ±0.5 F ±0.5 a ±0.5 ∅b
16 ×20 4.0 4.0 12.0 7.5 0.8 ±0.05
16 ×25 4.0 4.0 12.0 7.5 0.8 ±0.05
16 ×31.5 4.0 4.0 12.0 7.5 0.8 ±0.05
16 ×35.5 4.0 4.0 12.0 7.5 0.8 ±0.05
18 ×20 4.0 4.0 13.0 7.5 0.8 ±0.1
18 ×25 4.0 4.0 13.0 7.5 0.8 ±0.1
18 ×31.5 4.0 4.0 13.0 7.5 0.8 ±0.1
18 ×35 4.0 4.0 13.0 7.5 0.8 ±0.1
18 ×40 4.0 4.0 13.0 7.5 0.8 ±0.1
Bent leads for diameter 12.5 mm available upon request.
B41890
Extended useful life 105 °C
Page 22 of 34Please read Cautions and warnings and
Important notes at the end of this document.
m/
mum v
Packing units and box dimensions
Ammo pack
Valid for series B41002, B41022, B41044, B41827, B41828, B43044, B43082, B43086, B43088,
B43827, B43828.
Case size
d×l
Dimensions (mm) Packing
units
mm Amax Bmax Cmax pcs.
4×7 330 50 196 2000
5×7 330 50 226 2000
5×11 330 50 226 2000
6.3 ×7 330 50 286 2000
6.3 ×11 330 50 286 2000
8×7 330 50 246 1000
8×11.5 330 50 246 1000
8×15 330 50 246 500
10 ×12.5 330 50 196 500
10 ×16 330 54 196 500
10 ×20 330 58 196 500
12.5 ×20 341 60 272 500
12.5 ×25 341 65 272 500
16 ×25 320 65 270 300
16 ×31.5 315 65 275 300
18 ×20 315 65 275 250
18 ×25 315 65 275 250
18 ×31.5 315 65 275 250
B41890
Extended useful life 105 °C
Page 23 of 34Please read Cautions and warnings and
Important notes at the end of this document.
mum p
Ammo pack
Valid for series B41858, B41859, B41863, B41866, B41868, B41888, B41890, B41896, B42824,
B42851, B43866, B43867, B43890, B43896.
Case size
d×l
Dimensions (mm) Packing
units
mm Amax Bmax Cmax pcs.
8×11.5 345 55 240 1000
10 ×12.5 345 55 280 750
10 ×16 345 60 200 500
10 ×20 345 60 200 500
12.5 ×20 345 65 280 500
12.5 ×25 345 65 280 500
16 ×20 315 65 275 300
16 ×25 315 65 275 300
16 ×31.5 315 65 275 300
18 ×20 315 65 275 250
18 ×25 315 65 275 250
18 ×31.5 315 65 275 250
B41890
Extended useful life 105 °C
Page 24 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Overview of packing units and code numbers for case sizes 4 x 7 ... 16 x 40
Valid for series B41002, B41022, B41044, B41827, B41828, B43044, B43082, B43086, B43088,
B43827, B43828.
Case size
dxl
mm
Standard,
bulk
pcs.
Taped,
Ammo pack
pcs.
Kinked leads,
bulk
pcs.
Cut leads,
bulk
pcs.
4 x 7 10000 2000 15000 15000
5 x 7 7500 2000 10000 10000
5 x 11 5000 2000 10000 10000
6.3 x 7 5000 2000 10000 10000
6.3 x 11 5000 2000 5000 5000
8 x 7 5000 1000 5000 5000
8 x 11.5 2500 1000 4000 4000
8 x 15 2000 1000 2500 2500
8 x 20 1500 2000 2000
10 x 12.5 2000 500 2500 2500
10 x 16 1500 500 2000 2000
10 x 20 1000 500 1500 1500
10 x 25 1000 500 1250 1250
12.5 x 16 750 500 1000 1000
12.5 x 20 750 500 500 500
12.5 x 25 750 500 500 500
12.5 x 31.5 500 750 750
12.5 x 35.5 500 750 750
12.5 x 40 500 750 750
16 x 20 375 300 500 500
16 x 25 375 300 500 500
16 x 31.5 250 300 375 375
16 x 35.5 250 375 375
16 x 40 250 375 375
The last three
digits of the
complete
ordering code
state the lead
configuration
000 Code F (mm) d (mm) 001 002
006
007
008
009
016
3.5
2.5
5.0
7.5
2.0
8
4 ... 6.3
4 ... 12.5
16 ... 18
4 ... 5
B41890
Extended useful life 105 °C
Page 25 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Overview of packing units and code numbers for case sizes 18 x 20 ... 18 x 40
Valid for series B41002, B41022, B41044, B41827, B41828, B43044, B43082, B43086, B43088,
B43827, B43828.
Case size
dxl
mm
Standard,
bulk
pcs.
Taped,
Ammo pack
pcs.
Kinked leads,
bulk
pcs.
Cut leads,
bulk
pcs.
18 x 20 250 250 100 100
18 x 25 250 250 100 100
18 x 31.5 250 250 100 100
18 x 35.5 250 100 100
18 x 40 250 100 100
The last three
digits of the
complete
ordering code
state the lead
configuration
000 Code F (mm) d (mm) 001 002
009 7.5 16 ... 18
B41890
Extended useful life 105 °C
Page 26 of 34Please read Cautions and warnings and
Important notes at the end of this document.
1) Available upon request
Overview of packing units and code numbers for case sizes 8 ×11.5 ... 16 ×35.5
Valid for series B41858, B41859, B41863, B41866, B41868, B41888, B41890, B41896, B42824,
B42851, B43866, B43867, B43890, B43896.
PAPR
Case size
d×l
Stan-
dard,
bulk
Taped,
Ammo pack
Kinked
leads,
bulk
Cut
leads,
bulk
Crimped
leads,
blister
J leads,
blister
Bent 90°
leads,
blister
mm pcs. pcs. pcs. pcs. pcs. pcs. pcs.
8×11.5 1000 1000
10 ×12.5 1000 750 1000 675
10 ×16 1000 500 1000 675
10 ×20 500 500 500 500 500
12.5 ×20 350 500 350 350 300 1)
12.5 ×25 250 500 500 500 225 1)
12.5 ×30 200
12.5 ×35 175
12.5 ×40 175
16 ×20 250 300 200 200 200 200 120
16 ×25 250 300 200 200 200 200 120
16 ×31.5 200 300 250 250 344 344 120
16 ×35.5 100 100 100 150 150 150
The last three
digits of the
complete
ordering code
state the lead
configuration
000 Code F (mm) d (mm) 001 002 003 004 012
006
008
009
3.5
5
7.5
8
5...12.5
16...18
B41890
Extended useful life 105 °C
Page 27 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Overview of packing units and code numbers for case sizes 18 ×20 ... 18 ×40
Valid for series B41858, B41859, B41863, B41866, B41868, B41888, B41890, B41896, B42824,
B42851, B43866, B43867, B43890, B43896.
PAPR
Case size
d×l
Stan-
dard,
bulk
Taped,
Ammo pack
Kinked
leads,
bulk
Cut
leads,
bulk
Crimped
leads,
blister
J leads,
blister
Bent 90°
leads,
blister
mm pcs. pcs. pcs. pcs. pcs. pcs. pcs.
18 ×20 175 250 175 175 200 200 120
18 ×25 150 250 150 150 200 200 120
18 ×31.5 100 250 100 100 150 150 120
18 ×35 100 100 100 150 150 150
18 ×40 125 100 100 120 72
The last three
digits of the
complete
ordering code
state the lead
configuration
000 Code F (mm) d (mm) 001 002 003 004 012
009 7.5 16...18
B41890
Extended useful life 105 °C
Page 28 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Cautions and warnings
Personal safety
The electrolytes used by EPCOS have not only been optimized with a view to the intended
application, but also with regard to health and environmental compatibility. They do not contain
any solvents that are detrimental to health, e.g. dimethyl formamide (DMF) or dimethyl acetamide
(DMAC).
Furthermore, part of the high-voltage electrolytes used by EPCOS are self-extinguishing. They
contain flame-retarding substances which will quickly extinguish any flame that may have been
ignited.
As far as possible, EPCOS does not use any dangerous chemicals or compounds to produce
operating electrolytes. However, in exceptional cases, such materials must be used in order to
achieve specific physical and electrical properties because no safe substitute materials are
currently known. However, the amount of dangerous materials used in our products has been
limited to an absolute minimum. Nevertheless, the following rules should be observed when
handling aluminum electrolytic capacitors:
Any escaping electrolyte should not come into contact with eyes or skin.
If electrolyte does come into contact with the skin, wash the affected parts immediately with
running water. If the eyes are affected, rinse them for 10 minutes with plenty of water. If
symptoms persist, seek medical treatment.
Avoid breathing in electrolyte vapor or mists. Workplaces and other affected areas should be
well ventilated. Clothing that has been contaminated by electrolyte must be changed and
rinsed in water.
B41890
Extended useful life 105 °C
Page 29 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Product safety
The table below summarizes the safety instructions that must be observed without fail. A detailed
description can be found in the relevant sections of chapter "General technical information".
Topic Safety information Reference
chapter "General
technical information"
Polarity Make sure that polar capacitors are connected
with the right polarity.
1
"Basic construction of
aluminum electrolytic
capacitors"
Reverse voltage Voltages polarity classes should be prevented by
connecting a diode.
3.1.6
"Reverse voltage"
Upper category
temperature
Do not exceed the upper category temperature. 7.2
"Maximum permissible
operating temperature"
Maintenance Make periodic inspections of the capacitors.
Before the inspection, make sure that the power
supply is turned off and carefully discharge the
electricity of the capacitors.
Do not apply any mechanical stress to the
capacitor terminals.
10
"Maintenance"
Mounting
position of screw-
terminal capacitors
Do not mount the capacitor with the terminals
(safety vent) upside down.
11.1.
"Mounting positions of
capacitors with screw
terminals"
Mounting of
single-ended
capacitors
The internal structure of single-ended capacitors
might be damaged if excessive force is applied to
the lead wires.
Avoid any compressive, tensile or flexural stress.
Do not move the capacitor after soldering to PC
board.
Do not pick up the PC board by the soldered
capacitor.
Do not insert the capacitor on the PC board with a
hole space different to the lead space specified.
11.4
"Mounting
considerations for
single-ended capacitors"
Robustness of
terminals
The following maximum tightening torques must
not be exceeded when connecting screw
terminals:
M5: 2 Nm
M6: 2.5 Nm
11.3
"Mounting torques"
Soldering Do not exceed the specified time or temperature
limits during soldering.
11.5
"Soldering"
B41890
Extended useful life 105 °C
Page 30 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Topic Safety information Reference
chapter "General
technical information"
Soldering,
cleaning agents
Do not allow halogenated hydrocarbons to come
into contact with aluminum electrolytic capacitors.
11.6
"Cleaning agents"
Passive
flammability
Avoid external energy, such as fire or electricity. 8.1
"Passive flammability"
Active
flammability
Avoid overload of the capacitors. 8.2
"Active flammability"
Reference
chapter "Capacitors with
screw terminals"
Breakdown strength
of insulating
sleeves
Do not damage the insulating sleeve, especially
when ring clips are used for mounting.
"Screw terminals
accessories"
B41890
Extended useful life 105 °C
Page 31 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Symbols and terms
Symbol English German
C Capacitance Kapazität
CRRated capacitance Nennkapazität
CSSeries capacitance Serienkapazität
CS,T Series capacitance at temperature T Serienkapazität bei Temperatur T
CfCapacitance at frequency f Kapazität bei Frequenz f
d Case diameter, nominal dimension Gehäusedurchmesser, Nennmaß
dmax Maximum case diameter Maximaler Gehäusedurchmesser
ESL Self-inductance Eigeninduktivität
ESR Equivalent series resistance Ersatzserienwiderstand
ESRfEquivalent series resistance at
frequency f
Ersatzserienwiderstand bei Frequenz f
ESRTEquivalent series resistance at
temperature T
Ersatzserienwiderstand bei Temperatur T
f Frequency Frequenz
I Current Strom
IAC Alternating current (ripple current) Wechselstrom
IAC,rms Root-mean-square value of alternating
current
Wechselstrom, Effektivwert
IAC,f Ripple current at frequency f Wechselstrom bei Frequenz f
IAC,max Maximum permissible ripple current Maximal zulässiger Wechselstrom
IAC,R Rated ripple current Nennwechselstrom
IAC,R (B) Rated ripple current for base cooling Nennwechselstromstrom für Bodenkühlung
Ileak Leakage current Reststrom
Ileak,op Operating leakage current Betriebsreststrom
l Case length, nominal dimension Gehäuselänge, Nennmaß
lmax Maximum case length (without
terminals and mounting stud)
Maximale Gehäuselänge (ohne Anschlüsse
und Gewindebolzen)
R Resistance Widerstand
Rins Insulation resistance Isolationswiderstand
Rsymm Balancing resistance Symmetrierwiderstand
T Temperature Temperatur
∆T Temperature difference Temperaturdifferenz
TAAmbient temperature Umgebungstemperatur
TCCase temperature Gehäusetemperatur
TBCapacitor base temperature Temperatur des Becherbodens
t Time Zeit
∆t Period Zeitraum
tbService life (operating hours) Brauchbarkeitsdauer (Betriebszeit)
B41890
Extended useful life 105 °C
Page 32 of 34Please read Cautions and warnings and
Important notes at the end of this document.
Symbol English German
V Voltage Spannung
VFForming voltage Formierspannung
Vop Operating voltage Betriebsspannung
VRRated voltage, DC voltage Nennspannung, Gleichspannung
VSSurge voltage Spitzenspannung
XCCapacitive reactance Kapazitiver Blindwiderstand
XLInductive reactance Induktiver Blindwiderstand
Z Impedance Scheinwiderstand
ZTImpedance at temperature T Scheinwiderstand bei Temperatur T
tan δDissipation factor Verlustfaktor
λFailure rate Ausfallrate
ε0Absolute permittivity Elektrische Feldkonstante
εrRelative permittivity Dielektrizitätszahl
ωAngular velocity; 2 πf Kreisfrequenz; 2 πf
Note
All dimensions are given in mm.
B41890
Extended useful life 105 °C
Page 33 of 34Please read Cautions and warnings and
Important notes at the end of this document.
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, EPCOS is either unfamiliar with individual customer applications or less familiar
with them than the customers themselves. For these reasons, it is always ultimately incum-
bent on the customer to check and decide whether an EPCOS product with the properties de-
scribed in the product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.epcos.com/material). Should you have any more de-
tailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current ver-
sion of the "General Terms of Delivery for Products and Services in the Electrical In-
dustry" published by the German Electrical and Electronics Industry Association
(ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CSMP, CSSP, CTVS, DeltaCap,
DigiSiMic, DSSP, FormFit, MiniBlue, MiniCell, MKK, MKD, MLSC, MotorCap, PCC,
PhaseCap, PhaseCube, PhaseMod, PhiCap, SIFERRIT, SIFI, SIKOREL, SilverCap,
SIMDAD, SiMic, SIMID, SineFormer, SIOV, SIP5D, SIP5K, ThermoFuse, WindCap are trade-
marks registered or pending in Europe and in other countries. Further information will be
found on the Internet at www.epcos.com/trademarks.
Important notes
Page 34 of 34
Products related to this Datasheet
CAP ALUM 220UF 20% 16V RADIAL
CAP ALUM 270UF 20% 16V RADIAL
CAP ALUM 330UF 20% 16V RADIAL
CAP ALUM 390UF 20% 16V RADIAL
CAP ALUM 470UF 20% 16V RADIAL
CAP ALUM 560UF 20% 16V RADIAL
CAP ALUM 680UF 20% 16V RADIAL
CAP ALUM 150UF 20% 25V RADIAL
CAP ALUM 220UF 20% 25V RADIAL
CAP ALUM 270UF 20% 25V RADIAL
CAP ALUM 330UF 20% 25V RADIAL
CAP ALUM 390UF 20% 25V RADIAL
CAP ALUM 120UF 20% 50V RADIAL
CAP ALUM 150UF 20% 50V RADIAL
CAP ALUM 120UF 20% 35V RADIAL
CAP ALUM 150UF 20% 35V RADIAL
CAP ALUM 220UF 20% 35V RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL
CAP ALUM RADIAL