Pr
SITNLEL
1 105W Series
Re
STANLEY ELECTRIC 5C)., LTD.
Product features
Recommended Applications
SW lighting for car indicators, meter panel, car audio and heater control, etc…
Page 1
1105W Series
Single Color Dome Lens Type
・Outer Dimension
3.2 x 1.6 x 1.85mm( L x W x H )
・Wide operation temperature range.
Storage Temperature : InGaN
: -40℃~110℃
: AlGaInP
: -40℃~120℃
Operating Temperature : -40℃~100℃Operation Guarantee
・Ramification of luminosity group sorting. It is possible to have
a
uniform transmission with little irregularities even when several are
lined up.
・Systematization of luminosity groups and color tone groups.
Unified to a simple standard.
・Corresponding to a use requiring high reliability in cars etc...
・Surface Mount Type and Reverse Mount Type are possible.
・Shape resin into a lens to make high luminosity possible.
・Lead–free soldering compatible
・RoHS
compliant
Package
Product features
Dominant wavelength Blue
Green
Yellow Green
Yellow
Orange
Red
Spatial distribution
Die materials
Optical efficiency
Rank grouping parameter
Assembly methods (customer)
Soldering methods
Taping dimensions
3216 fixed lens type, Water clear epoxy
VUB,VUG : InGaN
VYBG, VYPY, VFY, VFA, VFV, VFR :AlGaInP
ESD
: 470nm (VUB)
: 530nm (VUG) , 562nm(VYBG)
: 572nm (VYPY)
: 590nm (VFY)
: 605nm (VFA)
: 615nm (VFV) , 626nm (VFR)
Sorted by luminous intensity and wavelength and taped according
to rank.
Corresponding to surface mounter.
2,000pcs(standard) per reel in a 8mm width tape.
Reel diameter : φ180mm
AlGaInP:2kV (HBM) InGaN:1kV (HBM)
VUB,VUG:20deg. VYBG,VYPY,VFY,VFA,VFV,VFR:40 deg.
VUB : 10.9lm/W
VUG : 23.6lm/W
VYBG : 1.3lm/W
VYPY : 4.8lm/W
VFY : 11.8lm/W
VFA : 11.8lm/W
VFV : 13.2lm/W
VFR : 11.8lm/W
Corresponding to reflow soldering and manual
soldering.
(High Reliability type, V-Series)
2007.8.31
51%
Wm M
NH"
Green
STANLEY ELECTRIC CO" LTD.
Color Variations and Luminous Intensity
Page 2
TYP. I
F
MIN. MAX. I
F
TYP. I
F
VUB1105W InGaN Blue 470 10 120 470 10 350 10
VUG1105W InGaN 530 10 560 2,200 10 780 10
VYBG1105W AlGaInP 562 20 39 150 20 55 20
VYPY1105W AlGaInP Yellow
Green 572 20 100 390 20 200 20
VFY1105W AlGaInP Yellow 590 20 330 1,200 20 450 20
VFA1105W AlGaInP Orange 605 20 330 1,200 20 450 20
VFV1105W AlGaInP 615 20 560 820 20 500 20
VFR1105W AlGaInP 626 20 330 1,200 20 450 20
Part No. Material λd (nm)
Dominant
Wavelength
Emitted
Color
Green
Water
Clear
Luminous Flux
Iv (mcd) φv(mlm)
Lens
Color
Luminous Intensity
Red
(High Reliability type, V-Series)
1105W Series
Single Color Dome Lens Type
(Ta=25℃)
※Note : The luminous intensity(Iv
) and dominant wavelength (λd)
above are the setup
values of the sorting machine.
(Tolerance : IV
…
±10%, λd
... ±1nm)
2006.3.31
51mg
HEM
Current
Temnerature
ig
STANLEY ELECTRIC CO" LTD.
Page 3
Absolute Maximum Ratings
1105W Series
Single Color Dome Lens Type
(High Reliability type, V-Series)
(Ta=25℃)
Absolute Maximum Ratings
VUB VUG VYBG VYPY VFY VFA VFV VFR
Power Dissipation P
d
84 84 81 81 78 78 78 78 mW
Forward Current I
F
20 20 30 30 30 30 30 30 mA
Pulse Forward
Current
※1
I
FRM
48 48 100 100 100 100 100 100 mA
⊿I
F
0.40
※2
0.40
※2
1.0 1.0 1.0 1.0 1.0 1.0 mA/℃
⊿I
FRM
0.96
※2
0.96
※2
3.33 3.33 3.33 3.33 3.33 3.33 mA/℃
Reverse Voltage V
R
55555555V
Operating
Tem
p
erature T
opr
-40~+100 ℃
Storage Temperature T
stg
-40~+110 -40~+120 ℃
※1 I
FRM
Measurement condition : Pulse Width ≦1ms., Dut
y
≦1/20.
※2 Tem
p
erature Condition: Ta=60℃ or hi
g
her.
Ratings
VUB VUG VYBG VYPY VFY VFA VFV VFR
Junction Temperature
(MAX.) T
j
110 110 120 120 120 120 120 120 ℃
Thermal Resistance
(TYP.)
(Junction/ ambient)
R
(th j-a)
600 600 700 650 650 650 650 650 ℃/W
Thermal Resistance
(TYP.)
(Junction/ Solder Point)
R
(th j-s)
400 400 500 450 450 450 450 450 ℃/W
※R
th(j- a)
Measurement Condition
/ Substrate: FR4
(
t=1.6mm
)
Pattern Size: 16mm
2
.
Item Symbol Unit
Item Symbol Unit
Derating
(Ta=75℃ or higher)
Thermal Characteristics
2009.3.27
HEM
Wavelengfll
\Mdth
Wavelengfll
Widfll
STANLEY ELECTRIC CO" LTD.
Electro-Optical Characteristics (VUB,VUG)
Characteristic
Ratings
Conditions VUB VUG
TYP. 3.3 3.3
MAX. 3.8 3.8
Reverse Current V
R
=5V I
R
MAX. 100 100 μA
Peak Wavelength I
F
=10mA λ
p
TYP. 465 522 nm
Dominant
Wavelength I
F
=10mA λ
d
TYP. 470 530 nm
Spectral Line Half
Width I
F
=10mA ⊿λ TYP. 26 35 nm
Half Intensity Angle I
F
=10mA 2θ1/2 TYP. 20 20 deg.
Forward Voltage I
F
=10mA V
F
V
Item Symbol Unit
Page 4
1105W Series
Single Color Dome Lens Type
(High Reliability type, V-Series)
(Ta=25℃)
※Note: The dominant wave length (λd) above is the setup value of the sorting machine.
(Tolerance : λd…±1nm)
Electro-Optical Characteristics(VYBG, VYPY, VFY, VFA, VFV, VFR)
Characteristic Rating
Conditions VYBG VYPY VFY VFA VFV VFR
TYP. 2.1 2.1 1.9 1.9 1.9 1.9
MAX. 2.5 2.5 2.4 2.4 2.4 2.4
Reverse Current V
R
=5V I
R
MAX. 100 100 100 100 100 100 μA
Peak Wavelength I
F
=20mA λ
p
TYP. 565 575 592 609 624 635 nm
Dominant
Wavelength I
F
=20mA λ
d
TYP. 562 572 590 605 615 626 nm
Spectral Line Half
Width I
F
=20mA ⊿λ TYP. 15 15 15 15 15 15 nm
Half Intensity Angle I
F
=20mA 2θ1/2TYP.404040404040deg.
Item Symbol Unit
Forward Voltage I
F
=20mA V
F
V
※Note: The dominant wave length (λd) above is the setup value of the sorting machine.
(Tolerance : λd…±1nm)
(Ta=25℃)
2006.3.31
SENLE
E 1105W Series
Standard Chart(Uni
B5
B6
B7
B8
B9
BX
BY
32
C1
C2
C3
C4
C5
C6
C7
C8
C9
CX
CY
CZ
D1
D2
D3
D4
D5
D6
D7
D8
D9
v
22
27
33
39
47
50
03
32
100
120
150
130
220
270
330
390
470
560
680
320
1,000
1,200
1,500
1,000
2,200
2,700
3,300
3,900
4,700
mcd)
27
33
39
47
5s
68
82
100
120
150
180
220
270
330
390
470
550
680
320
1,000
1,200
1,500
1,300
2,200
2,700
3,300
3,900
4,700
5,600
STANLEY ELECTRIC GEL, LTD.
Luminous Intensity Rank
Page 5
Standard Chart(Unit: mcd)
1105W Series
Single Color Dome Lens Type
I
V
(mcd)
VUB VUG VYBG VYPY VFY VFA VFV VFR
MIN. MAX.
B5 22 27
B6 27 33
B7 33 39
B8 39 47 B8
B9 47 56
BX 56 68
BY 68 82
BZ 82 100
C1 100 120 C1
C2 120 150 C2 C2
C3 150 180
C4 180 220
C5 220 270
C6 270 330
C7 330 390 C7 C7 C7 C7
C8 390 470 C8
C9 470 560
CX 560 680 CX CX
CY 680 820
CZ 820 1,000
D1 1,000 1,200 D1 D1 D1
D2 1,200 1,500
D3 1,500 1,800 D3
D4 1,800 2,200 D4
D5 2,200 2,700
D6 2,700 3,300
D7 3,300 3,900
D8 3,900 4,700
D9 4,700 5,600
Rank I
F
=10mA I
F
=20mA
(High Reliability type, V-Series)
(Ta=25℃)
※Limited width of luminous intensity rank is from Min.4 rank width.
2006.3.31
SWIM
m” 1 1 05W Series
650nm
"EM
(r )
- — A ., c o
=l MIN. 460.0 464.0 468.0 472.0
= MAX. 464.0 468.0 472.0 476.0
(r )
- A 3 C D
MIN. 515.0 520.0 525.0 530.0
MAX. 520.0 525.0 530.0 535.0
(r )
I - B C D
MIN. 555.0 558.0 561.0
- MAX. 558.0 561.0 564.0
I (r )
- A 3 C
MIN. 567.0 570.0 573.0
I MAX. 570.0 573.0 576.0
(r )
- C D E F
MIN. 583.0 586.0 589.0 592.0
MAX. 586.0 589.0 592.0 595.0
—I 590nm (F )
- A s c 0
MIN. 597.0 600.0 603.0 606.0
MAX. 600.0 603.0 606.0 609.0
I 605nm r
- B C D
MIN. 613.0 616.0 619.0
I MAX. 616.0 619.0 622.0
(r )
- A 3 C
=l MIN. 620.0 626.0 632.0
- MAX. 626.0 632.0 638.0
STANLEY ELECTRIC CO.,LTD.
Page 6
1105W Series
Single Color Dome Lens Type
( unit: nm )
Tolerance: +/-1nm
VUB Type
(
I
F
=10mA
)
ABCD
MIN. 460.0 464.0 468.0 472.0
MAX. 464.0 468.0 472.0 476.0
VUG Type
(
I
F
=10mA
)
ABCD
MIN. 515.0 520.0 525.0 530.0
MAX. 520.0 525.0 530.0 535.0
VYBG Type
(
I
F
=20mA
)
BCD
MIN. 555.0 558.0 561.0
MAX. 558.0 561.0 564.0
VYPY Type
(
I
F
=20mA
)
ABC
MIN. 567.0 570.0 573.0
MAX. 570.0 573.0 576.0
VFY Type
(
I
F
=20mA
)
CDE F
MIN. 583.0 586.0 589.0 592.0
MAX. 586.0 589.0 592.0 595.0
VFA Type
(
I
F
=20mA
)
ABCD
MIN. 597.0 600.0 603.0 606.0
MAX. 600.0 603.0 606.0 609.0
VFV Type (I
F
=20mA)
BCD
MIN. 613.0 616.0 619.0
MAX. 616.0 619.0 622.0
VFR Type
(
I
F
=20mA
)
ABC
MIN. 620.0 626.0 632.0
MAX. 626.0 632.0 638.0
VUB Type
470nm
VUG Type
530nm
VYBG Type
562nm
VYPY Type
572nm
VFY Type
590nm
VFA Type
605nm
VFR Type
626nm
450nm
500nm
550nm
600nm
650nm
(High Reliability type, V-Series)
(Ta=25℃)
Color Tone Groups (λd)
VFV Type
615nm
2008.9.12
※Limited width of color tone rank is from Min.3 to Min.4 rank width.
(It changes with product.)
SENLEL
E 1105W Series
ll
Allah
STANLEY ELECTRIC (2C)., LTD.
0.0
0.5
1.0
1.5
2.0
0 5 10 15 20
1
10
100
2.5 3.0 3.5 4.0
0.0
0.2
0.4
0.6
0.8
1.0
1.2
400 450 500 550 600
VUB,VUG VUB,VUG
VUB VUG
Characteristics Chart (VUB,VUG)
Page 7
1105W Series
Single Color Dome Lens Type
Spatial Distribution Example
Spectral Distribution
Relative Intensity vs. Wavelength
Condition:IF
=10mA Ta=25℃
Relative Intensity
Wavelength[nm]
Forward Current vs. Relative Intensity
Condition: Ta=25℃
Relative Intensity
Forward Current : IF
(mA)
Forward Voltage vs. Forward Current
Condition: Ta=25℃
Forward Current I F(mA)
Forward Voltage : VF
(V)
VUB,VUG
X-direction
30
90 90
60
30
60
0
50
Condition: Ta=25℃
(High Reliability type, V-Series)
2005.11.14
SENLE
E 1105W Series
Deralmg
Ambxcnl '1 clmcmmm \ x Mummml omnm Curmlu
Rcymnuuu mm“; 1; mm
rm
an Dm) w
warm
on
Dmvzw
m
ul):<fl‘t dc="" u="" 5‘="" 20="" m="" m.“="" u="" 7w="" m="" m="" i="" 1="" n="" amt-hem="" tenn-mature="" tm‘cr="" dyndmk="" urn/c="" kming="" dulv="" (w="" k‘="" h="" demmm="" forward="" (‘um‘m="" mo="" maxvmum="" forward="" lurrem="" l‘="" m\\(ma/="" 1="" 10="" mo="" duw="" m="" stanley="" electric="" cd="" ,="" ltd.="">fl‘t>
Derating
Ambient Temperature vs. Maximum Forward Current
0
10
20
30
40
50
60
-40 10 60 110
Ambient Temperature : Ta (℃)
Maximum Forward Current : I
F MAX.
(mA)
Repeatition Frequency: f≧ 50Hz
Duty=5%
Duty=10%
Duty=20%
Duty=50%
D
C
0.1
1.0
10.0
-40-20 0 20406080100
1
10
1 10 100 1000 10000 100000
2.4
1
10
100
110100
VUG
VUB
10kHz 1kHz 100Hz 50Hz
Page 8
Characteristics Chart (VUB,VUG)
1105W Series
Single Color Dome Lens Type
Dynamic Drive Rating
Duty cycle vs. Maximum Forward Current
Maximum Forward Current : IFMAX.
(mA)
Duty (%)
Pulse Width vs. Maximum Tolerable Peak Current
IFPeak MAX./IFDC MAX.
Ambient Temp. vs. Relative Intensity
Condition:IF
=10mA
Relative Intensity
Ambient Temp. : Ta (℃)
(High Reliability type, V-Series)
2004.06.25
Ambient Temp. : Ta=25℃
Pulse Width : tw
(μs)
SENLE
E 1105W Series
STANLEY ELECTRIC (20., LTD.
0.0
0.5
1.0
1.5
0 5 10 15 20 25 30
Characteristics Chart(VYBG,VYPY)
Page 9
1105W Series
Single Color Dome Lens Type
Spatial Distribution Example
Forward Current vs. Relative Intensity
Relative Intensity
Forward Current : IF
(mA)
Forward Voltage vs. Forward Current
Forward Current I F(mA)
Forward Voltage : VF
(V)
VYBG
VYPY VYBG
VYPY
1
10
100
1.8 1.9 2.0 2.1 2.2 2.3 2.4 2.5
30
90
60
30
60
0VYPYVYBG
50
X-direction
90
VYBG
VYPY
(High Reliability type, V-Series)
0.0
0.2
0.4
0.6
0.8
1.0
1.2
520 540 560 580 600 620
VYBG VYPY
Spectral Distribution
Relative Intensity vs. wavelength
Relative Intensity
Wavelength[nm]
2005.11.25
Condition:IF
=20mA Ta=25℃
Condition: Ta=25℃Condition: Ta=25℃
Condition: Ta=25℃
SENLE
E 1105W Series
Dcrdnng
Amhu‘m Tvmu v~ Maxmmm anmtl Currvul
FUN/4rd (‘u
Max!"
Dyndmk Drive Kming
Dulv (w k‘ H Maxvmum Forward (‘um‘m
mu
m
E
C:
B
Maw
| m Hm
Duw m
STANLEY ELECTRIC (2C)., LTD.
0
20
40
60
80
100
120
-40 -20 0 20 40 60 80 100 120
0.1
1.0
10.0
-40 -20 0 20 40 60 80 100
Duty=5%
Duty=10%
Duty=20%
Duty=50%
DC
1
10
1 10 100 1000 10000 100000
3.3
1
10
100
110100
10kHz 1kHz 100Hz 50Hz
VYBG
VYPY
Page 10
Characteristics Chart(VYBG,VYPY)
1105W Series
Single Color Dome Lens Type
Dynamic Drive Rating
Duty cycle vs. Maximum Forward Current
Maximum Forward Current : IFMAX.
(mA)
Duty (%)
Pulse Width vs. Maximum Tolerable Peak Current
IFPeak MAX./IFDC MAX.
Ambient Temp. vs. Relative Intensity
Condition:IF
=20mA
Relative Intensity
Derating
Ambient Temp. vs. Maximum Forward Current
Maximum Forward Current : I FMAX. (mA)
(High Reliability type, V-Series)
2005.9.28
Ambient Temp. : Ta (℃)Ambient Temp. : Ta (℃)
Ambient Temp. : Ta=25℃
Repetition Frequency:f ≧50Hz
Pulse Width : tw
(μs)
S ANLE
mm 1105W Series
"Ell
AA
m
v
w
v
n
v
vrv
960 630
640
620
we
we
mu
m
M
N
H
v
STANLEY ELECTRIC CO , LTD.
0.0
0.5
1.0
1.5
0 5 10 15 20 25 30
1
10
100
1.5 1.6 1.7 1.8 1.9 2.0 2.1 2.2 2.3 2.4
30
90 90
60
30
60
0
VFY,VFA
50
Page 11
1105W Series
Single Color Dome Lens Type
Spatial Distribution Example
Forward Current vs. Relative Intensity
Relative Intensity
Forward Current : IF
(mA)
Forward Voltage vs. Forward Current
Forward Current I F(mA)
Forward Voltage : VF
(V)
X-direction
(High Reliability type, V-Series)
Condition: Ta=25℃Condition: Ta=25℃
Condition: Ta=25℃
Characteristics Chart(VFY,VFA,VFV,VFR)
Spectral Distribution
Relative Intensity vs. Wavelength
Condition:IF
=20mA Ta=25℃
Relative Intensity
Wavelength[nm]
VFV, VFR
VFY,VFA,VFV,VFR
2006.10.30
SENLE
E 1105W Series
RRRE
Dcrdnng
Amhu‘m Tvmu v~ Maxmmm anmtl Currvul
Dyndmk Urn/C Kming
Dulv (w \n‘ u demmm Forward rurmm
\ nu
EEC
|
3:: E5215
mu
m
Duw m
STANLEY ELECTRIC (20., LTD.
0
20
40
60
80
100
120
-40 -20 0 20 40 60 80 100 120
0.1
1.0
10.0
-40-200 20406080100
Duty=5%
Duty=10%
Duty=20%
Duty=50%
DC
1
10
1 10 100 1000 10000 100000
3.3
1
10
100
110100
10kHz 1kHz 100Hz 50Hz
VFA
Page 12
1105W Series
Single Color Dome Lens Type
Dynamic Drive Rating
Duty cycle vs. Maximum Forward Current
Maximum Forward Current : IFMAX.
(mA)
Duty (%)
Pulse Width vs. Maximum Tolerable Peak Current
IFPeak MAX./IFDC MAX.
Ambient Temp. vs. Relative Intensity
Condition:IF
=20mA
Relative Intensity
Derating
Ambient Temp. vs. Maximum Forward Current
Maximum Forward Current : I FMAX. (mA)
(High Reliability type, V-Series)
VFY
Ambient Temp. : Ta (℃)Ambient Temp. : Ta (℃)
Ambient Temp. : Ta=25℃
Repetition Frequency:f ≧50Hz
Pulse Width : tw
(μs)
Characteristics Chart(VFY,VFA,VFV,VFR)
VFV,VFR
2006.3.31
STEM;
M
NH“
I 55101
S 03:01
. - .. - -‘
o
I o' — l
I .
A l E!
‘ g; c" 5
H
a
5., "'V 3' Pol ‘c I k
an ar
v ms 2 ,1," ’
2 cs 2
Cathode Mark
A
A I } ,. A
“’ ". ml. °’
.. ._ N
v v v
(2)
- .
(u) - J 5“ 2‘1_‘1‘5_
m PCB
WW2
Part No‘ :VEID 1 105W >TR (Surface Moum) Part No‘ : VEIEI
Quamity: 2,000pcs/ reel(standard) Quanti‘y: 2,000p
V 4 Otfl w ;
3 <1 86)="" "="" :="" m="" sz‘="" ’3="" on="" 51‘="" ‘="" ‘="" (a="" 25.,="" -="" ‘="" (a.="" 25)="" :7="" 797777697777="" 7="" fix="" n="" 3="" 1="" \="" cemean‘e="" n="" (3="" ww'="" 3="" 3="" 1="" 2="" fl="" ‘="" a="" m="" m="" s="" ,/="" ¥="" n="" h,="" g="" ,="" +="" ,i="" l="" .7="" 1="" v="" .="" h="" ,7="" ‘="" v="" 47.7="" 1:!)="" 5="" (0="" 5)="" {m="" 0="" (u="" i)="" ’="" ‘="" ’="" ‘="" cemean‘e="" ‘="" t="" uta="" i="" n="" 9)="" cumm-="" ago="" i="" (2="" 2)="" ‘="">1>< -="" .="">< stanley="" electric="" co.,ltd.="">
Package Dimensions
Recommended Soldering Pattern
Page 13
(Unit: mm)
Taping Specification
Weight: (7.81)mg
(Unit: mm)
(Unit: mm)
1105W Series
Single Color Dome Lens Type
Quantity: 2,000pcs/ reel(standard)
Surface Mount Reverse Mount
Part No. : V 1105W -TR Part No. : V 1105W -RR
Quantity: 2,000pcs/ reel(standard)
(Surface Mount) (Reverse Mount)
(High Reliability type, V-Series)
2005.9.28
51m:
EAT
Device Surface Tempmture
260
180
ISO
Operation Heating
Pre-beating
1203
405 MAX.
STANLEY ELECTRIC CD.,LTD.
Reflow Soldering Conditions
Manual Soldering Conditions
Iron tip temp.
Soldering time and frequency 3 s
1 time
350 ℃
(MAX.)
(MAX.)
(MAX.)
1) The above profile temperature gives the maximum temperature of the LED resin surface.
Please set the temperature so as to avoid exceeding this range.
2) Total times of reflow soldering process shall be no more than 2 times.
When the second reflow soldering process is performed, intervals between the first
and second reflow should be short as possible (while allowing some time for the
component to return to normal temperature after the first reflow) in order to prevent the
LED from absorbing moisture.
3) Temperature fluctuation to the LED during the pre-heating process shall be minimized.
Page 14
1105W Series
Single Color Dome Lens Type
(High Reliability type, V-Series)
2010.7.31
SIN“;
Phrlree 1 1 05W Series
HEM
Soldering Temp. : 260 (55!
(ESD)
XYZ each direction
STANLEY ELECTRIC CO" LTD.
Page 15
Reliability Testing Result
Reliability Testing Result Applicable Standard Testing Conditions Duration Failure
Room Temp.
Operating Life
EIAJ ED-
4701/100(101) Ta = 25℃, I
F
= Maxium Rated Current 1,000 h 0/20
High Temp.
Operating Life
EIAJ ED-
4701/100(101)
Ta = Maximum Rated Operating Temperature,
I
F
= Derating Value 1,000 h 0/20
Low Temp.
Operating Life
EIAJ ED-
4701/100(101) Ta = -40℃, I
F
= Maxium Rated Current 1,000 h 0/20
Wet High Temp.
Operating Life
EIAJ ED-
4701/100(102) Ta = 60℃, 90%, I
F
= Maxium Rated Current 1,000 h 0/20
Wet High Temp.
Storage Life
EIAJ ED-
4701/100(103) Ta = 60℃, 90% 1,000 h 0/20
Thermal Shock EIAJ ED-
4701/100(105)
Ta = -40℃ ~ Maximum Rated Storage Temperature
(each 15min.) 1,000 cycles 0/20
Thermal Shock
Operating
EIAJ ED-
4701/100(105)
Ta = -40℃(off) ~ 85℃
(I
F
= Derating Value on), (each 15min.) 1,000 cycles 0/20
High Temp.
Storage Life
EIAJ ED-
4701/200(201) Ta = Maximum Rated Storage Temperature 1,000 h 0/20
Low Temp.
Storage Life
EIAJ ED-
4701/200(202) Ta = Minimum Rated Storage Temperature 1,000 h 0/20
Cycled Temp.
Humidity Life
EIAJ ED-
4701/200(203)
Ta = -30℃(2h) ~ 80℃, 95%(2h), 8h/cycle,
I
F
= Derating Value, 5min on-off 30 cycles 0/20
Resistance to
Reflow Soldering
EIAJ ED-
4701/300(301)
Moisture Soak : 30℃, 70%, 72h
Preheat : 150 ~ 180℃(120s Max.)
Soldering Temp. : 260℃(5s)
Twice 0/20
Electric Static Discharge
(
ESD
)
※1
EIAJ ED-
4701/300(304) C = 100pF, R2 = 1.5KΩ, ±2,000V once each polarity 0/10
Vibration,
Variable Frequency
EIAJ ED-
4701/400(403)
98.1m/s
2
(10G), 100 ~ 2KHz, 20min,
XYZ each direction 2 h 0/10
Failure Criteria
※1 Reference test
2007.8.31
Items Symbols Conditions Failure criteria
Luminous Intensity Iv I
F
Value of each product
Luminous Intensity Testing Min. Value < Spec. Min. Value x 0.5
Forward Voltage V
F
I
F
Value of each product
Forward Voltage Testing Max. Value ≧ Spec. Max. Value x 1.2
Reverse Current I
R
V
R
= Maximum Rated
Reverse Voltage V Testing Max. Value ≧ Spec. Max. Value x 2.5
Cosmetic Appearance - - Occurrence of notable decoloration,
deformation and cracking
1105W Series
Single Color Dome Lens Type
(High Reliability type, V-Series)
SENLE
E 1105W Series
h“ :
www.5tanlc mm onumsum
STANLEY ELECTRIC (2C)., LTD.
Special Notice to Customers Using the Products and
Technical Information Shown in This Data Sheet
Page 16
1105W Series
Single Color Dome Lens Type
(High Reliability type, V-Series)
1) The technical information shown in the data sheets are limited to the typical characteristics and circuit
examples of the referenced products. It does not constitute the warranting of industrial property nor the
granting of any license.
2) For the purpose of product improvement, the specifications, characteristics and technical data described in
the data sheets are subject to change without prior notice.
Therefore it is recommended that the most
updated specifications be used in your design.
3) When using the products described in the data sheets, please
adhere to the maximum ratings for operating
voltage, heat dissipation characteristics, and other precautions for use. We are not responsible for any
damage which may occur if these specifications are exceeded.
4) The products that have been described to this catalog are manufactured so that they will be used for the
electrical instrument of the benchmark (OA equipment, telecommunications equipment, AV machine, home
appliance and measuring instrument).
The application of aircrafts, space borne application, transportation equipment, medical equipment and
nuclear power control equipment, etc. needs a high reliability and safety, and the breakdown and the wrong
operation might influence the life or the human body. Please consult us beforehand if you plan to use our
product for the usages of aircrafts, space borne application, transportation equipment, medical equipment
and nuclear power control equipment, etc. except OA equipment, telecommunications equipment, AV
machine, home appliance and measuring instrument.
5) In order to export the products or technologies described in
this data sheet which are under the
“Foreign Exchange and Foreign Trade Control Law,”
it is necessary to first obtain an export permit from the
Japanese government.
6) No part of this data sheet may be reprinted or reproduced without prior written permission from Stanley
Electric Co., Ltd.
7) The most updated edition of this data sheet can be obtained from the address below:
http://www.stanley-components.com
2007.8.31
Products related to this Datasheet
LED RED CLEAR 3216 SMD
LED YELLOW CLEAR 3216 SMD
LED YELLOW CLEAR 3216 SMD
LED RED CLEAR 3216 SMD
LED ORANGE CLEAR 3216 SMD
LED ORANGE CLEAR 3216 SMD
LED ORANGE CLEAR 3216 SMD
LED RED CLEAR 3216 SMD
LED YELLOW CLEAR 3216 SMD
LED RED CLEAR 3216 SMD
LED ORANGE CLEAR 3216 SMD
LED YELLOW CLEAR 3216 SMD
LED RED CLEAR 3216 SMD
LED GREEN CLEAR 3216 SMD
LED ORANGE CLEAR SURFACE MOUNT
LED RED CLEAR SURFACE MOUNT
LED YELLOW CLEAR SURFACE MOUNT
LED BLUE CLEAR SURFACE MOUNT
LED GREEN CLEAR SURFACE MOUNT
LED YELLOW/GREEN CLEAR SMD
LED INDICATION SMD
LED INDICATION SMD