3M™Low Static Polyimide Film Tape 5419
Product Description
3M™ Low Static Polyimide Film Tape 5419 is a translucent, polyimide film-backed silicone adhesive tape with unique and
extremely low electrostatic discharge properties.
Product Construction
Backing Adhesive Color Standard Roll Length
Polyimide Silicone Gold 36 yds. (33 m)
3
Technical Data September, 2010
Typical Physical Properties
Note: The following technical information and data should be considered representative or typical only and should not be used
for specification purposes.
ASTM Test Method
Adhesion to Steel: 20 oz./in. width (22 N/100 mm) D-3330
Tensile Strength at Break: 33 lbs./in. width (578 N/100 mm) D-3759
Elongation at Break: 60% D-3759
Backing Thickness: 1.0 mil (0.03 mm) D-3652
Total Tape Thickness: 2.7 mil (0.07 mm) D-3652
Temperature Use Range: -100° to 500°F (-73° to 260°C)
Dielectric Strength: 7000 volts D-149
Insulation Resistance: >1*106ohms
Static Charge: (measured at Removal from roll: <150 volts
50% RH, 70°F (21°C) in an Removal from PWB: <50 volts
ESD controlled environment)
Outgassing: %TLM = 0.58; %CVCM = 0.24 E-595
Flame Retardancy: Pass per UL-510
product category:
OANZ2
File E230409
3M™Low Static Polyimide Film Tape 5419
Application Ideas
• Mask for printed circuit boards during wave solder or solder dip process.
• Used as release surface in fabrication of parts cured at elevated temperatures.
Storage
Store under normal conditions of 60° to 80°F (16° to 27°C) and 40 to 50% R.H. in the original carton.
Shelf Life
To obtain best performance, use this product within 3 years from date of manufacture.
Features
• Employs a proprietary technology that results in extremely low electrostatic discharge at unwind and removal from the
PWB. Conventional polyimide tapes can typically generate over 10,000 volts during use which can damage board
mounted electronic components. 3M™ Low Static Polyimide Film Tape 5419 overcomes this problem without any of
the typical drawbacks of conventional “anti-static” or “static-free” tapes (e.g., variable adhesion and opaqueness).
• At room temperature the properties of polyimide and polyester film are similar. However, as the temperature increases or
decreases, the properties of the polyimide film are less affected than polyester.
• Polyimide film does not soften at elevated temperatures, thus, the film provides an excellent release surface at elevated
temperatures.
• Gold tab protection during wave solder of printed circuit boards.
• RoHS compliant.
(2)
3M is a trademark of 3M Company.
Please recycle. Printed in U.S.A.
©3M 2010. All rights reserved.
70-0705-2035-1
3
Electronics Markets Materials Division
3M Center, Building 225-3S-06
St. Paul, MN 55144-1000
1-866-599-4227 phone
651-778-4244 fax
www.3M.com/electronics 3
3M™Low Static Polyimide Film Tape 5419
(3)
For Additional Information
To request additional product information or to arrange for sales assistance, call toll free 1-866-599-4227. Address
correspondence to: 3M, Electronics Markets Materials Division, 3M Center, Building 225-3S-06, St. Paul, MN 55144-
1000. Our fax number is 651-778-4244 or 1-877-369-2923. In Canada, phone: 1-800-364-3577. In Puerto Rico, phone:
1-787-750-3000. In Mexico, phone: 52-70-04-00.
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed
to be reliable, but the accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and
determine if it is suitable for your intended application. You assume all risks and liability associated with such use.
Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements
contained on your purchase order shall have no force or effect unless expressly agreed upon, in writing, by an authorized
officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture at the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY
OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above,
your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M
product. Except where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential
loss or damage arising from this 3M product, regardless of the legal theory asserted.
Certification/Recognition
MSDS: 3M has not prepared a MSDS for this product which is not subject to the MSDS requirements of the Occupational
Safety and Health Administration’s Hazard Communication Standard, 29 C.F.R. 1910.1200(b)(6)(v). When used under
reasonable conditions or in accordance with the 3M directions for use, the product should not present a health and safety
hazard. However, use or processing of the product in a manner not in accordance with the directions for use may affect its
performance and present potential health and safety hazards.
TSCA: This product is defined as an article under the Toxic Substances Control Act and therefore, it is exempt from
inventory listing requirements.
RoHs Complaint/REACH Compliant: This product complies with the European Union’s “Restriction of Hazardous
Substances” (RoHs) initiative and with European REACH regulations 2002/95/EC and 2005/618/EC.
Products related to this Datasheet
TAPE FILM GOLD 3/4"X 36YDS
TAPE FILM GOLD 1/2"X 36YDS
TAPE FILM GOLD 1/4"X 36YDS
TAPE FILM GOLD 1/2"X 36YDS
TAPE FILM GOLD 1"X 36YDS
TAPE FILM GOLD 1"X 36YDS
TAPE FILM GOLD 1/4"X 36YDS
TAPE FILM GOLD 3/8"X 36YDS
TAPE FILM GOLD 12"X 12"
TAPE FILM GOLD 1"X 5YDS
TAPE FILM GOLD 1/2"X 5YDS
TAPE FILM GOLD 1"X 36YDS
TAPE FILM GOLD 1/2"X 36YDS
TAPE FILM GOLD 2"X 36YDS
TAPE FILM GOLD 4"X 5YDS
TAPE FILM GOLD 3/4"X 36YDS
TAPE FILM GOLD 12"X 5YDS
24 X 36 YD BULK
TAPE FILM GOLD 2"X 36YDS
TAPE FILM GOLD 3/4"X 5YDS
TAPE FILM GOLD 3/4"X 36YDS
TAPE FILM GOLD 1 1/2"X 36YDS
TAPE FILM GOLD 1 1/4"X 36YDS
TAPE FILM GOLD 12"X 36YDS
TAPE FILM GOLD 4"X 36YDS
TAPE FILM GOLD 5/16"X 36YDS
TAPE FILM GOLD 7/8"X 36YDS
TAPE FILM GOLD 36YDS
TAPE FILM GOLD 5/8"X 36YDS
TAPE FILM GOLD 1/4"X 36YDS