Science.
Applied to Life.“
3MTM Polyimide Film Tape 5413
3MTM Polyimide Film Tape 5413
Property
3M™ Polyimide Film Tape 5413
Product Description
3M™ Polyimide Film Tape 5413 with DuPont™ Kapton® polyimide film and silicone adhesive used for PCB solder
masking and other high temperature applications. This product is amber colored and 2.7 mil (69 microns) thick
Key Features
• The DuPont™ Kapton® polyimide film does not soften at elevated temperatures, thus the film provides an
excellent release surface at elevated temperatures
• Is dimensionally stable at high temperatures, which helps reduce rework, helping to enable high productivity
• Is flame retardant, chemical and radiation resistant which helps protect surfaces to help reduce replacement
costs
• The silicone adhesive’s high temperature performance helps reduce adhesive transfer which helps to eliminate
cleaning, enabling high productivity
• Polyethylene tape core instead of cardboard
3M™ Polyimide Film Tape 5413
Product Construction/Material Description
Note: The following technical information and data should be considered representative or typical only and should not be used for
specification purposes.
Applications
• Mask for protection of gold fingers of printed circuit boards during wave solder or solder dip process.
• Release surface in fabrication of parts cured at elevated temperatures.
Typical Physical Properties and Performance Characteristics
Note: The following technical information and data should be considered representative or typical only and should not be used for
specification purposes. Final product specifications and testing methods will be outlined in the products Certificate of Analysis
(COA) that is shipped with the commercialized product.
3M™ Polyimide Film Tape 5413
Property
Method*
Value
Adhesion to Steel:
D-3330
22 oz/in width (24 N/100 mm)
Tensile Strength at Break:
D-3579
33 lb/in width (578 N/100 mm)
Elongation at Break:
D-3579
62%
Backing Thickness:
D-3652
1.0 mil (0.03 mm)
3M™ Polyimide Film Tape 5413
Property
Value
Backing
Dupont™ Kapton® Polyimide Film
Adhesive
Silicone
Color
Amber
Standard Roll Length
33 m (36yd)
Technical Data | September 2014
3M™ Polyimide Film Tape 5413
Total Tape Thickness:
D-3652
2.7 mil (0.07 mm)
Temperature Use Range:
-
-73° to 260°C (-100° to 500°F)
Dielectric Strength:
D-149
7000 volts
Outgassing:
-
%TLM = 1.50, %CVCM = 0.50
Flame Retardancy:
Per UL-510 product category:
0ANZ2
File E124809
Pass
*Methods listed as ASTM are tested in accordance with the ASTM method noted
Storage and Shelf Life
The shelf life of 3M™ Polyimide Film Tape 5413 is 36 months from the date of manufacture when stored in original
cartons at 21°C (70°F) and 50% relative humidity.
Certificate of Analysis (COA)
The 3M Certificate of Analysis (COA) for this product is established when the product is commercially available from
3M. The commercially available product will have a COA specification established. The COA contains the 3M
specifications and test methods for the products performance limits that the product will be supplied against. The 3M
product is supplied to 3M COA test specifications and the COA test methods. Contact your local 3M representative for
this product’s COA.
This technical data sheet may contain preliminary data and may not match the COA specification limits and/or test
methods that may be used for COA purposes.
Final product specifications and testing methods will be outlined in the products Certificate of Analysis (COA) that is
shipped with the commercialized product.
70-0703-2532-2
3M™ Polyimide Film Tape 5413
Safety Data Sheet: Consult Safety Data Sheet before use.
Regulatory: For regulatory information about this product, contact your 3M representative.
Technical Information: The technical information, recommendations and other statements contained in this document are based
upon tests or experience that 3M believes are reliable, but the accuracy or completeness of such information is not guaranteed.
Product Use: Many factors beyond 3M’s control and uniquely within user’s control can affect the use and performance of a 3M
product in a particular application. Given the variety of factors that can affect the use and performance of a 3M product, user is
solely responsible for evaluating the 3M product and determining whether it is fit for a particular purpose and suitable for user’s
method of application.
Warranty, Limited Remedy, and Disclaimer: Unless an additional warranty is specifically stated on the applicable 3M product
packaging or product literature, 3M warrants that each 3M product meets the applicable 3M product specification at the time 3M
ships the product. 3M MAKES NO OTHER WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT
LIMITED TO, ANY IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OR
ANY IMPLIED WARRANTY OR CONDITION ARISING OUT OF A COURSE OF DEALING, CUSTOM OR USAGE OR TRADE. If the
3M product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s option, replacement of the 3M
product or refund of the purchase price.
Limitation of Liability: Except where prohibited by law, 3M will not be liable for any loss or damage arising from the 3M product,
whether direct, indirect, special, incidental or consequential, regardless of the legal theory asserted, including warranty, contract,
negligence or strict liability.
Electronics Materials Solutions Division
3M Center, Building 224-3N-11
St. Paul, MN 55144-1000
1-800-251-8634 phone
651-778-4244 fax
www.3M.com/electronics
3M is a trademark of 3M Company.
Please recycle.
©3M 2018. All rights reserved.
70-0703-2532-2
Products related to this Datasheet
TAPE FILM AMBER 1/2"X 36YDS
TAPE FILM AMBER 1/2"X 5YDS
TAPE FILM AMBER 1/4"X 36YDS
TAPE FILM AMBER 3/4"X 36YDS
TAPE FILM AMBER 3/4" DIA 500PK
TAPE FILM AMBER 2"X 36YDS
TAPE FILM AMBER 1"X 36YDS
TAPE FILM AMBER 1"X 5YDS
TAPE FILM AMBER 5/8"X 36YDS
TAPE FILM AMBER 1 1/2"X 36YDS
TAPE FILM AMBER 3/8"X 36YDS
TAPE FILM AMBER 2"X 2" 15PK
5413 FILM TAPE 1.25 IN X 36YDS
TAPE FILM AMBER 12"X 12"
TAPE FILM AMBER 1/2"X 36YDS
TAPE FILM AMBER 2"X 5YDS
TAPE FILM AMB 4"X 7 1/4" 25/ROLL
TAPE FILM AMBER 3/4"X 5YDS
TAPE FILM AMBER 1/4" DIA 1000PK
TAPE FILM AMBER 1/2" DIA 1000PK
TAPE FILM AMBER 1"X 36YDS
5413 FILM TAPE 1.25 IN X 5YDS
TAPE FILM AMBER 1/8"X 36YDS
TAPE FILM AMBER 12"X 36YDS
TAPE FILM AMBER 2"X 36YDS
TAPE FILM AMBER 1"X 1" 28PK
TAPE FILM AMBER 24"X 36YDS
TAPE FILM AMBER 5"X 36YDS
TAPE FILM AMBER 1 1/4"X 36YDS
TAPE FILM AMBER 19.75"X 36YDS