SLiC Aerial Closures & Terminals Brochure Datasheet by 3M
View All Related Products | Download PDF Datasheet3M s°ie"°e' .c/ /
Applied to Life."“. /
Protecting your
aerial network down
to the last mile.
3M™ SLiC™ Aerial Closures
and Terminals
Communication Markets Division
2
From the air, your network is a web of lines gliding from metropolis to
countryside, connecting farms and factories, companies and shops,
universities and homes. A perfect line of cable delivering quality
services to your customers old and new.
On the ground, you know that maintaining the integrity of your
aerial network plays a critical role in delivering the bandwidth and
uncompromised triple-play service your customers want. And in
the face of rising costs and increased customer demand, you need
cutting-edge reliability, accessibility and expandability at the regional
level, in the neighborhood and at the last mile.
That’s why you choose 3M SLiC closures and terminals with its
30-year history of superior aerial network protection worldwide.
3M™ SLiC™ Closures
and Terminals for
Copper Networks
Features and Benefits
Features and Benefits
One-piece construction Provides easy installation; no loose parts
Double walled, molded
construction Resists breaking or cracking
Interlocking ends Extendible for long sheath openings
Hanger/bonding system No external or additional bonding material required
Quick release latch Easy re-entry
Attached sheath retention (SR)
bracket (only for rigid bond) Protects cable sheath pull-out or movement
Rubber and spiral end seals fifi
3M™ SLiC™ Closures
3M™ SLiC™ Terminals 319, 328, 530
3
Free-breathing Aerial Closures
With 3M™ SLiC™ Closures and Terminals, ambient outdoor air circulates
freely through each splice, discouraging corrosion by allowing
condensation to safely drain away, while protecting your connections
from UV sunlight, animals and weather.
3M SLiC closures’ double-wall molded, single-piece closures are easily
installed during construction or maintenance. Its one-piece construction
makes splices easy to access after placement without removing the
closure or bonding from the cables. All components attach to the
closure, so there are no parts to lose.
4
End Seals for the
3M™ SLiC™ Aerial
Closures and Terminals
The 3M™ SLiC™ Aerial Closures and Terminals are easy to use and
fffi
and virtually eliminates the need for drip collars.
• 3M SLiC Rubber End Seal (RES) – Use these seals in new
construction by measuring the cable and cutting the appropriate
ring. For existing cables, simply slit the end seal from outside and
tear out the center section. An additional drop can be added by
puncturing the smaller circles in the front side of the end seal.
fffi
can accommodate cables ranging from 0.5 to 3.8 inches.
• 3M SLiC Spiral End Seal (SES) – End seals can be used in new
construction or with existing cables by simply removing the
right-sized plugs. The cable range is molded in the end seal.
fffifi
on diameter.
3M™ SLiC™ Rubber End Seals for the
3M™ SLiC™ Aerial Closures and Terminals
3M™ SLiC™ Spiral End Seals for
the 3M™ SLiC™ Aerial Closures
and Terminals
5
3M™ SLiC™ Aerial Closures with Floating Bond and Rubber End Seal
SLIC-2.2X19 SLIC-2.6X29
SLIC-3.6X19-FB
SLIC-3.6X33 SLIC-5.6X33 SLIC-7.6X33 SLIC-9.6X36
Max. splice opening 14” 17” 14” 21” 21” 21” 25”
Max. splice bund le
diameter
2.2” 2.6” 3.6” 3.6” 5.6” 7.6” 9.6”
Max. modular
pair count
100
(26 or 24 AWG)
0.4 or 0.5
200
(26 or 24 AWG)
0.4 or 0.5
200
(26 or 24 AWG)
0.4 or 0.5
400
(26 or 24 AWG)
0.4 or 0.5
1200
(26 AWG)
0.4
2400
(26 AWG)
0.4
3600
(26 AWG)
0.4
Max. discrete
pair count
50 100 100 200 400 900 1200
End seals included (2) double port (2) double port (2) triple port (2) triple port (2) triple port (2) triple port (2) triple port
1 Port end seal
diameter port #1
NA NA NA NA NA NA NA
2 Port end seal
diameter port #1
0.2-1.0” 0.2-1.0” NA NA NA NA NA
2 Port end seal
diameter port #2
0.2-0.6” 0.2-0.6” NA NA NA NA NA
3 Port end seal
diameter port #1
NA NA 0.2-1.6” 0.2-1.6” 0.6-2.2” 1.4-3.8” 1.4-3.8”
3 Port end seal
diameter port #2
NA NA 0.2-1.0” 0.2-1.0” 0.2-1.4” 0.6-1.8” 0.6-1.8”
3 Port end seal
diameter port #3
NA NA 0.2-1.0” 0.2-1.0” 0.2-1.4” 0.6-1.8” 0.6-1.8”
Extendable No Yes No Yes Yes Yes No
3M ID
80-6104-1494-0 80-6114-8780-4
80-6111-6680-4
80-6114-8736-6 80-6104-1256-3 80-6104-1255-5 80-6105-8169-8
3M™ SLiC™ Aerial Closures with
Sheath Retention Rubber End Seal
SLIC-3.6X33-SR/RES SLIC-5.6X33-SR/RES
Max. splice opening 21" 21"
Max. splice bundle diameter 3.6" 5.6"
Max. modular pair count 400 (26 or 24 AWG)
0.4 or 0.5
1200 (26 AWG)
0.4
Max. discrete pair count 200 600
End seals included (2) triple port (2) four port
Bond assembly model number 4462 4462
3 Port end seal diameter port #1 1.6" 0.2-1.6"
3 Port end seal diameter port #2 0.2-1.0" 0.2-1.0"
3 Port end seal diameter port #3 0.2-1.0" 0.2-1.0"
Extendable Yes Yes
3M ID 80-6114-8740-8 80-6113-1051-9
3M™ SLiC™ Aerial Closures
with Terminal Brackets and
Rubber End Seal
SLIC-3.6X19-TB/RES
21"
3.6"
NA
NA
(2) triple port
NA
0.2-1.6"
0.2-1.0"
0.2-1.0"
Yes
80-6113-8179-1
6
3M™ SLiC™ Aerial Closures with Rigid Bond/Sheath Retention and Spiral End Seal
SLIC-3.6X33-SR/SES
SLIC-5.6X33-SR/SES SLIC-7.6X33-SR/SES SLIC-9.6X36-SR/SES
Max. splice opening 21" 21" 21" 25"
Max. splice bundle diameter 3.6" 5.6" 7.6" 9.6"
Max. modular pair count 400
(26 or 24 AWG) 0.4
or 0.5
1200
(26 AWG)
0.4
2400
(26 AWG)
0.4
3600
(26 AWG)
0.4
Max. discrete pair count 200 400 900 1200
End seals included (2) triple port (2) four port fi fi
End seal diameter range port #1 0.8-2.6" 1.2-3.0" 1.5-3.8" 1.5-3.8"
End seal diameter range port #2 0.5-1.0" 0.8-1.4" 1.2-1.8" 1.2-1.8"
End seal diameter range port #3 0.5-1.0" 1.4-2.0" 0.5-1.2" 0.5-1.2"
End seal diameter range port #4 0.5-1.0" 0.5-1.2" 1.8-2.4" 1.8-2.4"
End seal diameter range port #5 NA 0.5-1.0" 0.5-1.2" 0.5-1.2"
Extendable Yes Yes Yes No
3M ID 80-6114-8741-6 80-6107-6013-6 80-6107-6014-4 80-6107-6015-1
3M™ SLiC™ Closures with Floating Bond and Spiral End Seal
SLIC-2.2X19-
SES
SLIC-2.6X29-
SES
SLIC-3.6X19-
SES
SLIC-3.6X33-
SES
SLIC-5.6X33-
SES
SLIC-7.6X33-
SES
SLIC-9.6X36-
SES
Max. splice opening 14" 17" 14" 21" 21" 21" 25"
Max. splice bundle
diameter
2.2" 2.6" 3.6" 3.6" 5.6" 7.6" 9.6"
Max. modular
pair count
100
(26 or 24
AWG) 0.4 or
0.5
200
(26 or 24
AWG) 0.4 or
0.5
200
(26 or 24
AWG) 0.4 or
0.5
400
(26 or 24
AWG) 0.4 or
0.5
1200
(26 AWG) 0.4
2400
(26 AWG) 0.4
3600
(26 AWG) 0.4
Max. discrete pair
count
50 100 100 200 400 900 1200
End seals included (2) double port (2) double port (2) triple port (2) four port fi fi
End seal diameter
range port #1
0.8-1.6" 0.8-1.6" 0.8-2.6" 0.8-2.6" 1.2-3.0" 1.5-3.8" 1.5-3.8"
End seal diameter
range port #2
0.5-1.0" 0.5-1.0" 0.5-1.0" 0.5-1.0" 0.8-1.4" 1.2-1.8" 1.2-1.8"
End seal diameter
range port #3
0.5-1.0" 0.5-1.0" 0.5-1.0" 0.5-1.0" 1.4-2.0" 0.5-1.2" 0.5-1.2"
End seal diameter
range port #4
NA NA NA NA 0.5-1.2" 1.8-2.4" 1.8-2.4"
End seal diameter
range port #5
NA NA NA NA NA 0.5-1.2" 0.5-1.2"
Extendable No Yes No Yes Yes Yes No
3M ID 80-6107-
5998-9
80-6114-
8783-8
80-6111-
6678-8
80-6114-
8739-0
80-6107-
6001-1
80-6107-
6002-9
80-6107-
6003-7
7
3M™ SLiC™ Aerial Closures with Shield Bond Assembly 4462 and Spiral End Seal
SLIC-2.2X19-
BA/SES
SLIC-2.6X29-
BA/SES
SLIC-3.6X19-
BA/SES
SLIC-5.6X33-
BA/SES
SLIC-7.6X33-
BA/SES
SLIC-9.6X36-
BA/SES
Max. splice opening 14" 17" 21" 21" 21" 25"
Max. splice bundle diameter 2.2" 2.6" 3.6" 5.6" 7.6" 9.6"
Max. modular
pair count
100
(26 or 24
AWG) 0.4 or
0.5
200
(26 or 24
AWG) 0.4 or
0.5
400
(26 or 24
AWG) 0.4 or
0.5
1200
(26 AWG)
0.4
2400
(26 AWG)
0.4
3600
(26 AWG)
0.4
Max. discrete
pair count
50 100 200 400 900 1200
End seals included (2) double port (2) double port (2) triple port (2) four port fi fi
Bond assembly (BA) model number 4462 4462 4462 4462 4462 4462
End seal diameter range port #1 0.8-1.6" 0.8-1.6" 0.8-2.6" 1.2-3.0" 1.5-3.8" 1.5-3.8"
End seal diameter range port #2 0.5-1.0" 0.5-1.0" 0.5-1.0" 0.8-1.4" 1.2-1.8" 1.2-1.8"
End seal diameter range port #3 0.5-1.0" 0.5-1.0" 0.5-1.0" 1.4-2.0" 0.5-1.2" 0.5-1.2"
End seal diameter range port #4 NA NA NA 0.5-1.2" 1.8-2.4" 1.8-2.4"
End seal diameter range port #5 NA NA NA NA 0.5-1.2" 0.5-1.2"
Extendable No Yes No Yes Yes No
3M ID 80-6107-
6004-5
80-6107-
8782-0
80-6107-
6679-6
80-6107-
6007-8
80-6107-
6008-6
80-6107-
6009-4
3M™ SLiC™ Aerial Closures with Shield Bond Assembly 4460S and Rubber End Seal
SLIC-2.2X19-
4460S
SLIC-2.6X29-
4460S
SLIC-3.6X33-
4460S
SLIC-5.6X33-
4460S
SLIC-7.6X33-
4460S
SLIC-9.6X36-BA
Max. splice opening 14" 17" 21" 21" 21" 25"
Max. splice bundle
diameter
2.2" 2.6" 3.6" 5.6" 7.6" 9.6"
Max. modular
pair count
100
(26 or 24 AWG)
0.4 or 0.5
200
(26 or 24 AWG)
0.4 or 0.5
400
(26 or 24 AWG)
0.4 or 0.5
1200
(26 AWG)
0.4
2400
(26 AWG)
0.4
3600
(26 AWG)
0.4
Max. discrete
pair count
50 100 200 400 900 1200
End seals included (2) double port (2) double port (1) double port/
(1) triple port
(1) double port/
(1) triple port
(1) double port/
(1) triple port
(1) double port/
(1) triple port
Bond assembly (BA)
model number
4460S 4460S 4460S 4460S 4460S 4462
1 Port end seal
diameter port #1
NA NA NA NA NA NA
2 Port end seal
diameter port #1
0.2-1.0" 0.2-1.0" 0.2-2.0" 0.8-2.2" 1.6-3.2" 1.6-3.2"
2 Port end seal
diameter port #2
0.2-0.6" 0.2-0.6" 0.2-0.6" 0.2-2.2" 0.2-3.2" 0.2-3.2"
3 Port end seal
diameter port #1
NA NA 0.2-1.6" 0.6-2.2" 1.4-3.8" 1.4-3.8"
3 Port end seal
diameter port #2
NA NA 0.2-1.0" 0.2-1.4" 0.6-1.8" 0.6-1.8"
3 Port end seal
diameter port #3
NA NA 0.2-1.0" 0.2-1.4" 0.6-1.8" 0.6-1.8"
Extendable No Yes Yes Yes Yes No
3M ID 80-6105-7892-6 80-6114-8781-2 80-6114-8737-4 80-6105-7895-9 80-6105-7896-7 80-6105-8170-6
8
Terminals
3M™ SLiC™ Aerial Terminals combine distribution terminals and closures within a lightweight,
ff
fi
eliminate the need for drip collars. The 3M SLiC SES terminal comes packaged with four-port
end seals.
The interlocking ends of this SLiC terminal can be extended to accommodate the splice opening
by cutting a standard 3.6×33 (or) 5.6×33 closure in half. Each half can be used to extend the
terminal to the left or the right.
3M Terminal Blocks
The 3M™ SLiC™ Aerial Terminal
system won’t block your creativity.
You can build your system in 5-, 10-
or 25-pair blocks, or build it
one pair at a time.
• 3M™ Multi-Pair Terminating
System ATS/TR Dual IDC
Terminal Blocks (18-24AWG)
• 3M™ Termination Module
MX2000 Single-Pair Terminal
Blocks (18-24AWG)
• 3M™ Quick Connect System
(QCS) 2810 Multi-Pair Blocks
(22-24AWG)
3M™ Multi-Pair Terminating System
ATS/TR Dual IDC Terminal Blocks
Family
3M™ Quick Connect System (QCS) 2810
3M™ Termination Module MX2000 Single-Pair
Terminal Block
9
3M™ SLiC™ Aerial Terminals 319 with Spiral End Seals
319-MTPI/MX/SES
319-MX-10-SES
319-PI-10-TR/SES
Terminal block pair count provided Empty (for use with ATS/TR
and MX2000 blocks with/
without protection)
10-pair MX2000 without
protection
10-pair ATS block
Terminal block max. pair count capability 10 pair 10 pair 10 pair
Connection type IDC IDC IDC
Block type NA Single pair Multi pair
Max. incoming cable ports 4 4 4
Max. outgoing cable ports 4 4 4
End seal diameter range 0.5-2.6" 0.5-2.6" 0.5-2.6"
3M ID 80-6113-1771-2 80-6113-1775-3 80-6113-1773-8
3M™ SLiC™ Aerial Terminals 319 with Rubber End Seals
319-MTPI/MX/RES
319-PI-5-TR/RES
319-PI-10-TR/RES
Terminal block pair count provided Empty (for use with ATS/TR
and MX2000 blocks with/
without protection)
5-pair ATS block 10-pair ATS block
Terminal block max. pair count capability 10 pair 10 pair 10 pair
Connection type IDC IDC IDC
Max. incoming cable ports 1 1 1
Max. outgoing cable ports 1 1 1
End seal diameter range 0.2-2.6" 0.2-2.6" 0.2-2.6"
3M ID 80-6113-1770-4 80-6113-1950-2 80-6113-1772-0
10
3M™ SLiC™ Aerial Terminals 328 with Rubber End Seals
328-MT 328-MTA/RES
328-MTPI-TR/
RES
328-PI-10-TR/
RES
328-PI-20-
SR/RES
328-PI-25-TR/
RES
328-PI-50-
TR/RES
Terminal block
pair count
provided
Empty Empty Empty (for
use with ATS
block)
10-pair ATS
block
20-pair ATS
block
25-pair ATS
block
50-pair ATS
block
Terminal block
max. pair count
capability
25 pair 25 pair 25 pair 25 pair 25 pair 25 pair 50 pair
Connection type Binding Post IDC IDC IDC IDC IDC IDC
Sheath
retention
No No No No Yes No No
Max. incoming
cable ports
1111111
Max. outgoing
cable ports
1111311
End seal
diameter range
0.2-2.6" 0.2-2.6" 0.2-2.6" 0.2-2.6" 0.2-2.6" 0.2-2.6" 0.2-2.6"
3M ID
80-6107-4688-7 80-6113-2180-5 80-6113-1217-6 80-6113-0396-9 80-6113-1044-4 80-6113-0397-7 80-6113-0399-3
3M™ SLiC™ Aerial Terminals 328 with Sprial End Seals
328-MT/
SES
328-MTA/
SES
328-MT-
PI-TR/SES 328-PI-5-
TR/SES 328-PI-10-
TR/SES 328-PI-25-
TR/SES 328-PI-50-
TR/SES
Terminal block pair
count provided
Empty Empty Empty (for
use with
ATS block)
5-pair ATS
block
10-pair ATS
block
25-pair ATS
block
50-pair ATS
block
Terminal block max.
pair count capability
25 pair 25 pair 25 pair 25 pair 25 pair 25 pair 50 pair
Connection type Binding Post IDC IDC IDC IDC IDC IDC
Sheath retention No No No No No No No
Max. incoming cable
ports
3333333
Max. outgoing cable
ports
3333333
End seal
diameter range
0.5-2.6" 0.5-2.6" 0.5-2.6" 0.5-2.6" 0.5-2.6" 0.5-2.6" 0.5-2.6"
3M ID
80-6107-
6034-2
80-6113-
6079-7
80-6113-
5692-0
80-6113-
0703-6
80-6113-
0700-2
80-6113-
0702-8
80-6113-
0704-4
11
3M™ SLiC™ Aerial Terminals 530 with Spiral End Seals
530-MT/SES 530-MTA/SES
530-MTPI-TR/
SES
530-PI-5-TR/SES 530-PI-10-TR/
SES
530-PI-25-TR/
SES
Terminal block pair
count provided
Empty Empty Empty (for use
with ATS block)
5-pair ATS block 10-pair ATS
block
25-pair ATS
block
Terminal block max.
pair count capability
25 pair 25 pair 25 pair 25 pair 25 pair 25 pair
Connection type Binding Post IDC IDC IDC IDC IDC
Max. incoming
cable ports
4 4 4 4 4 4
Max. outgoing
cable ports
4 4 4 4 4 4
End seal diameter
range port #1
1.2-3.0" 1.2-3.0" 1.2-3.0" 1.2-3.0" 1.2-3.0" 1.2-3.0"
End seal diameter
range port #2
0.8-1.4" 0.8-1.4" 0.8-1.4" 0.8-1.4" 0.8-1.4" 0.8-1.4"
End seal diameter
range port #3
1.4-2.0" 1.4-2.0" 1.4-2.0" 1.4-2.0" 1.4-2.0" 1.4-2.0"
End seal diameter
range port #4
0.5-1.2" 0.5-1.2" 0.5-1.2" 0.5-1.2" 0.5-1.2" 0.5-1.2"
3M ID
80-6107-6035-9 80-6107-6078-9 80-6111-5693-8 80-6113-0708-5 80-6113-0705-1 80-6113-0707-7
3M™ SLiC™ Aerial Terminals 530 with Rubber End Seals
530-PI-10-TR/RES 530-PI-25-TR/RES 530-PI-50-TR/RES
Terminal block pair
count provided
10-pair ATS block 25-pair ATS block 50-pair ATS block
Terminal block max.
pair count capability
25 pair 25 pair 50 pair
Connection type IDC IDC IDC
Max. incoming
cable ports
111
Max. outgoing
cable ports
111
End seal
diameter range
0.2-4.0" 0.2-4.0" 0.2-4.0"
3M ID 80-6113-1220-0 80-6113-1221-8 80-6113-1222-6
‘33:)-
m' hrs-run
can. no;
12
3M™ SLiC™ Stubbed Aerial Terminals
SAT-MXP-10-L
SAT-PI-10-L
SAT-PI-10-R SAT-PI-25-L SAT-PI-25-R
Terminal block pair
count provided
10-pair MX2000 block
with protection
10-pair ATS/TR
block
10-pair ATS/TR
block
25-pair ATS/TR
block
25-pair ATS/TR
block
Connection type IDC IDC IDC IDC IDC
Cable entry Left Left Right Left Right
Protected Yes No No No No
3M ID
80-6107-6034-2 80-6113-1778-7 80-6113-1779-5 80-6113-1952-8 80-6113-1953-6
fl™ SLiC™ Stubbed Aerial
fffi
weatherproof, non-metallic housing.
These stubbed aerial terminals can be installed on the left or right
side of an aerial closure and include a 12-foot cable tail. Choose
a 10- or 25-pair 3M Multi-Pair Terminating System ATS/TR
termination block or a 10-pair 3M Termination Module MX2000
Single-Pair Terminal Block (protected or unprotected). Upgrade the
unprotected version by simply switching the blocks to protected
version in the same terminal, if needed.
3M™ SLiC™ Stubbed Aerial Terminal with
3M™ SLiC™ Aerial Closure
3M™ SLiC™ Stubbed Aerial Terminal with
3M™ Multi-Pair Terminating System ATS/TR
termination block
3M™ SLiC™ Stubbed Aerial Terminal
with 3M™ Termination Module MX2000
unprotected/protected Terminal Block
3M™ SLiC™ Stubbed
Aerial Terminal
13
Extension of 3M™ SLiC™
Closures or Terminals
Extend 3M™ SLiC™ Aerial Closures and Terminals to cover sheath damage or longer splice openings by simply
fi
closure/terminal body. Extendable 3M SLiC closures include 2.6 × 29, 3.6 × 33, 5.6 × 33 and 7.6 × 33.
3M SLiC aerial terminals 319 and 328 can be extended by cutting the 3.6 × 33 closure in the middle and
attaching it to the terminal. 3M SLiC terminal 530 can be extended by using the 5.6 × 33 closure.
Secure Your Investment
Protect your 3M SLiC Aerial Closure against unauthorized access. Create a seal by slitting
through the thin plastic membrane (Fig. 1) and binding it with heavy-duty cable tie (Fig. 2)
or hose clamp (Fig. 3).
The 3M SLiC Aerial Terminal also can be secured by sealing it with a lock or cable tie (Fig. 4).
Figure 1 Figure 2 Figure 3 Figure 4
14
3M™ SLiC™ Aerial Closures and Terminals Accessories
Product #/Packaging Info Description
SLIC-SR-3
Packaging: 10 kits per box
Min. Order: 10 kits
3M ID: 80-6108-6428-4
3M™ SLiC™ Sheath Retention Kit for 3" Terminals and 2", 3" Closures
Sheath Retention Kit adds sheath retention to 3" SLiC terminals and closures.
These are used to restrict the cable movement.
SLIC-SR-5
Packaging: 10 kits per box
Min. Order: 10 kits
3M ID: 80-6108-6429-2
3M™ SLiC™ Sheath Retention Kit for 5" Terminals and 5", 7", 9" Closures
Sheath Retention Kit adds sheath retention to 5" SLiC terminals and closures.
These are used to restrict the cable movement.
SLIC-AC-HB1
Packaging: 10 sets per box
Min. Order: 10 set
3M ID: 80-6101-3353-2
3M™ SLiC™ Offset Hanger Bracket
Designed to support and bond the SLiC closures and terminals to the
messenger strand when more than one cable is supported by the messenger.
SLIC-AC-HB2
Packaging: 10 sets per box
Min. Order: 10 sets
3M ID: 80-6108-4677-8
3M™ SLiC™ Extended Hanger Bracket
ff
Terminal Closures, SLiC 533 & 733 Fiber Closures, and the SLiC Copper
Closures and Terminals.
AC-HB4
Packaging: 2 each
Min. Order: 2 each
3M ID: 80-6113-1470-1
Aerial Offset Hanger Bracket, 4.0"
For overlashing application.
4460-S
Packaging: 100 each per box
Min. Order: 100 each
3M ID: 80-6100-6312-7
3M™ Scotchlok™ Shield Bond Connector
The 4462-SNA shield bond connector has a longer stud, deepened nuts and
an insulating shoe. Suitable for cable size 100 pair or less.
4460-DS
Packaging: 100 each per box
Min. Order: 100 each
3M ID: 80-6113-1641-7
3M™ Scotchlok™ Shield Bond Connector
The 4460-DS connector is similar to 4460-D shield connector and is supplied
with a small piece of pair saver to aid connector insertion and to protect
conductors. This connector is suitable for a cable size of 100 pair or less.
4462-SN
Packaging: 500 each per box
Min. Order: 500 each
3M ID: 80-6104-1542-6
3M™ Scotchlok™ Shield Bond Connector
The 4462-SN shield bond connector is an improved version of the popular
4462 shield bond connector, with a longer and stronger stud to easily
accommodate two bond braids (with eyelets).
4462-SNA
Packaging: 500 each per box
Min. Order: 500 each
3M ID: 80-6105-8211-8
3M™ Scotchlok™ Shield Bond Connector
The 4462-SNA shield bond connector has a longer stud, deepened
nuts and an insulating shoe.
SLIC-2-SES
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6107-6046-6
3M™ SLiC™ Spiral End Seal For 2" Closures
Triple port spiral end seal for 2.6×19 or 2.6×29 closures.
movOocoondooc
15
3M™ SLiC™ Aerial Closures and Terminals Accessories
Product #/Packaging Info Description
SLIC-3-SES
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6107-6047-4
3M™ SLiC™ Spiral End Seal for 3" Closures and Terminals
Triple-port spiral end seal for 3.6×19 and 3.6×33 closures and
319 and 328 terminals..
SLIC-5-SES
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6107-6048-2
3M™ SLiC™ Spiral End Seal For 5" Closures & Terminals
Four-port spiral end seal for 5.6×33 closure and 530 terminal.
SLIC-7-SES
Packaging: 5 each per box
Min. Order: 5 each
3M ID: 80-6107-6049-0
3M™ SLiC™ Spiral End Seal For 7" Closures
Five-port spiral end seal for 7" and 9" closures.
SLIC-ES/2DC
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6104-1487-4
3M™ SLiC™ Closure Rubber End Seal Double Port
2" double-port rubber end seal for 2.6X19 and 2.6X29 closures.
SLIC-ES/2SC
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6105-8173-0
3M™ SLiC™ Closure Rubber End Seal Single Port
2" single-port rubber end seal for 2.6X19 and 2.6X29 closures.
SLIC-ES/3DC
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6105-8175-5
3M™ SLiC™ Closure Rubber End Seal Double Port
Double-port rubber end seal for 3.6×19 and 3.6×33 closures and 319 and
328 terminals.
SLIC-ES/3SC
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6105-8174-8
3M™ SLiC™ Closure Rubber End Seal Single Port
Single-port rubber end seal for 3.6×19 and 3.6×33 closures and 319 and 328
terminals.
SLIC-ES/3TC
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6104-1490-8
3M™ SLiC™ Closure Rubber End Seal Triple Port
Triple-port rubber end seal for 3.6×19 and 3.6×33 closures and 319 and 328
terminals.
SLIC-ES/5DC
Packaging: 5 each per box
Min. Order: 5 each
3M ID: 80-6105-7816-5
3M™ SLiC™ Closure Rubber End Seal Double Port
Double-port rubber end seal for the 5.6×33 closure and the 530 terminal.
SLIC-ES/5SC
Packaging: 5 each per box
Min. Order: 5 each
3M ID: 80-6107-7196-8
3M™ SLiC™ Closure Rubber End Seal Single Port
Single-port rubber end seal for the 5.6×33 closure and the 530 terminal.
SLIC-ES/5TC
Packaging: 5 each per box
Min. Order: 5 each
3M ID: 80-6104-1489-0
3M™ SLiC™ Closure Rubber End Seal Triple Port
Triple-port rubber end seal for the 5.6×33 closure and the 530 terminal.
SLIC-ES/7DC
Packaging: 5 each per box
Min. Order: 5 each
3M ID: 80-6104-1699-4
3M™ SLiC™ Closure Rubber End Seal Double Port
fi
and 9.6×36 closures.
SLIC-ES/7TC
Packaging: 5 each per box
Min. Order: 5 each
3M ID: 80-6104-1488-2
3M™ SLiC™ Closure Rubber End Seal Triple Port
fi
and 9.6×36 closures.
3M is a trademark of 3M Company.
Important Notice
Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability
associated with such use.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of 12 months from the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR
PURPOSE. If this product is defective within the warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair
the 3M product or refund the purchase price of the 3M product. Except where prohibited by law, 3M will not be liable for any loss or damage
arising from this 3M product, whether direct, indirect, special, incidental or consequential regardless of the legal theory asserted.
Communication Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000 USA
Phone 1-800-426-8688
Fax 1-800-626-0329
Web 3M.com/Telecom
Please recycle. Printed in USA © 3M 2017.
All rights reserved. 80-
3M™ SLiC™ Aerial Closures and Terminals Accessories
Product #/Packaging Info Description
SLIC-TB
Packaging: 10 each per box
Min. Order: 10 each
3M ID: 80-6113-8197-3
3M™ SLiC™ Terminal Bracket
Terminal bracket for 6-pair Emerson Block. Can be used with 3.6×19,
3.6×33, 5.6×33 and 7.6×33 closures.
3900-A
Packaging: 100 each per box
Min. Order: 100 each
3M ID: 80-6107-5739-7
3M™ Aerial Service Wire Closure Kit 3900-A
The 3900-A Aerial Service Wire Closure is a free-breathing aerial butt splice
for 2 pair drop-wire applications that can be pole- or wall-mounted. Utilizing
3M Scotchlok™ Connectors UY2 or UR2 connectors the 3900-A provides
primary physical protection that is resistant to UV rays.
SLIC-SACS
Packaging: 100 each per box
Min. Order: 1 box
3M ID: 80-6113-9056-0
3M™ SLiC™ Cable Spacers
These aerial cable spacers are stackable so the desired height can be
achieved.
Products related to this Datasheet
SHIELD CONNECTOR WITH PAIR SAVER
SHIELD CONNECTOR W/INSERT SHOE
WIRE SPLICE AERIAL CLOSURE 100PR
WIRE SPLICE AERIAL CLOSURE 100PR
WIRE SPLICE AERIAL CLOSURE 100PR
WIRE SPLICE AERIAL CLOSURE 100PR
WIRE SPLICE AERIAL CLOSURE 100PR
WIRE SPLICE AERIAL CLOSURE 100PR
WIRE SPLICE AERIAL CLOSURE 200PR
WIRE SPLICE AERIAL CLOSURE 200PR
WIRE SPLICE AERIAL CLOSURE 200PR
WIRE SPLICE AERIAL CLOSURE 200PR
WIRE SPLICE AERIAL CLOSURE 200PR
WIRE SPLICE AERIAL CLOSURE 400PR
WIRE SPLICE AERIAL CLOSURE
WIRE SPLICE AERIAL CLOSURE 400PR
WIRE SPLICE AERIAL CLOSURE 400PR
WIRE SPLICE AERIAL CLOSURE 400PR
WIRE SPLICE AERIAL CLOSURE 400PR
WIRE SPLICE AERIAL CLOSURE 400PR
WIRE SPLICE AERIAL CLOSURE 400PR
WIRE SPLICE AERIAL CLOSURE 400PR
SPIRAL END SEAL
WIRE SPLICE AERIAL CLOSUR 1200PR
WIRE SPLICE AERIAL CLOSUR 1200PR
WIRE SPLICE AERIAL CLOSUR 1200PR
WIRE SPLICE AERIAL CLOSUR 1200PR
WIRE SPLICE AERIAL CLOSUR 1200PR
WIRE SPLICE AERIAL CLOSUR 1200PR
SPIRAL END SEAL