A-DD-xx-x-x Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
E
E
A 25,5105
3: 2,77 ‘e_,c_
r~ _
w w B ,—
(,9 aooooooo ug
‘ooooooo m
.‘ _7
x S?
(“a
,— if
n m occuoooc m <2 r)="" 30="" w="" 000="" one="" “q="" ,="" w="" mum="" {h}="" ili="" ul="" k="" lacmmi]="" 1/="" 4="" (d="" 3="" (e)="" e="" g="" ‘="" 1,383="" a,//="" «a="" 4="" ‘="" '="" ‘71="" ,="" o...="" o.="" h="" g="" .009="" o.="" ‘5’”="" 57="" .oo..="" ...oo="" .="" @="" nu="" ”w="" @®@©@@="" \wgw/components="">2>
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev07
Id.
RoHS compliant
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL
Approved
7
A-DD XX X-X
ASS 4956 CO
Scale Free
RECOMMENDED P.C.B LAYOUT (TOP VIEW)
EDGE OF P.C.BOARD
9
15
25
37 54.80
38.30
24.60
POSITION
16.30
A
63.50
33.30
47.10
69.4
39.2
53.1
25.00
B
30.8
C
Solder tails: 100u" Tin over 40u" Nickel
Contact resistance: 25 mohms max.
Insulation resistance: 3000 Mohms min @ 500 VDC
Dielectric withstanding voltage: 1000 VAC / minute
Operation voltage: 250 VAC max.
Current rating: 3 Amps max.
SPECIFICATION
MATERIAL
Insulator: PBT, rated UL94V-0 , black
Contacts: Copper alloy
Shell: Steel : 7439-89-6
Rivet,Boardlock: Copper alloy
CONTACT PLATING
Contact area: Gold flash
ELECTRICAL
31.08.2012 Winnie
Winnie
20.03.2015
Unit: mm
Shell plating: Tin plated
Underplate: 50u" Nickel
Dimensions
Order Code: A-DD xx - x - x - x
09 / 15 / 25 / 37
No. of Contacts
B - 19.05mm
A - 15.875mm
1- Male/Male
2- Male/Female
3- Female/Male
4- Female/Female
1/2
1
28.01.2013 Winnie
2 Update
5
5
01.04.2013 Winnie
3 Update
3
55.42
25.25
38.96
16.92
D3
5
24.04.2013 Winnie
4 Update
Dim X: 3
4
15.08.2014 Winnie
5 Correct the 7.90mm into 6.90mm
20.03.2015 Winnie
6 Add contact style
(TOP / BOTTOM)
6
SV4638
30.01.2019 Xavier
7 Add version with UNC 4-#40
Without Screw
and adjust distribution
Empty - Without Screw
UNC - With Screw
:
E
A 25,5105
5; 2,77 .6}.
r _
w w B r— l
('9 aooooooo ug
Kgunmen m \
.‘ _7
x S?
(“a
,— x
m m occuoooc m <3 r)="" -="" m="" 30="" w="" 000="" one="" 9‘="" e="" m="" :5="" 4|}="" ulllulllllum="" {w="" flu="" ul="" t="" lacmmi]="" 1/="" 4="" (d="" 3="" (e)="" e="" g="" ‘="" 1,383="" a,//="" w="" -="" u:="" ,.="" ,="" nu="" o.="">3><: h="" ('3="" q00.="" ’9’="" ++="" o1:="" 0‘="" c="" v="" w,="" .u..="" ...u="" e="" c;="" @="" .ou="" .oo="" a="" 2‘="" a="" {0="" {e="" @®@©@@="" \wgw/components="">
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev07
Id.
RoHS compliant
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL
Approved
7
A-DD XX X-X-UNC
ASS 4956 CO
Scale Free
31.08.2012 Winnie
Winnie
20.03.2015
Unit: mm
2/2
28.01.2013 Winnie
2 Update
01.04.2013 Winnie
3 Update
24.04.2013 Winnie
4 Update
15.08.2014 Winnie
5 Correct the 7.90mm into 6.90mm
20.03.2015 Winnie
6 Add contact style
SV4638
30.01.2019 Xavier
7
4.8
Dim. a
11.8 4-#40
Inner thread Out thread
Dim. b
4-#40
Out thread
Inner thread
a
b
RECOMMENDED P.C.B LAYOUT (TOP VIEW)
EDGE OF P.C.BOARD
9
15
25
37 54.80
38.30
24.60
POSITION
16.30
A
63.50
33.30
47.10
69.4
39.2
53.1
25.00
B
30.8
C
Solder tails: 100u" Tin over 40u" Nickel
Contact resistance: 25 mohms max.
Insulation resistance: 3000 Mohms min @ 500 VDC
Dielectric withstanding voltage: 1000 VAC / minute
Operation voltage: 250 VAC max.
Current rating: 3 Amps max.
SPECIFICATION
MATERIAL
Insulator: PBT, rated UL94V-0 , black
Contacts: Copper alloy
Shell: Steel : 7439-89-6
Rivet,Boardlock: Copper alloy
CONTACT PLATING
Contact area: Gold flash
ELECTRICAL
Shell plating: Tin plated
Underplate: 50u" Nickel
Dimensions
Order Code: A-DD xx - x - x - x
1
5
5
3
55.42
25.25
38.96
16.92
D3
5
6
With Screw
7
Add version with UNC 4-#40
and adjust distribution
09 / 15 / 25 / 37
No. of Contacts
B - 19.05mm
A - 15.875mm
1- Male/Male
2- Male/Female
3- Female/Male
4- Female/Female
Dim X: 3
4
(TOP / BOTTOM)
Empty - Without Screw
UNC - With Screw
Products related to this Datasheet
CONN D-SUB PLUG 9POS R/A SLDR
CONN D-SUB PLUG/RCPT 9P R/A SLDR
CONN D-SUB PLUG/RCPT 9P R/A SLDR
CONN D-SUB RCPT 9POS R/A SLDR
CONN D-SUB PLUG 15POS R/A SLDR
CONN D-SUB PLUG/RCPT 15P R/A SLD
CONN D-SUB PLUG/RCPT 15P R/A SLD
CONN D-SUB RCPT 15POS R/A SLDR
CONN D-SUB PLUG 25POS R/A SLDR
CONN D-SUB PLUG/RCPT 25P R/A SLD
CONN D-SUB PLUG/RCPT 25P R/A SLD
CONN D-SUB RCPT 25POS R/A SLDR
CONN D-SUB PLUG 37POS R/A SLDR
CONN D-SUB PLUG/RCPT 37P R/A SLD
CONN D-SUB PLUG/RCPT 37P R/A SLD
CONN D-SUB RCPT 37POS R/A SLDR