Microseml
POWER PRODUCTS GROUP
Absolute maximum ratings
Symbol Parameter Max ratings Um't
\n 1 3 Colleclor 7 Emmer Breakdown Voltage 1
I1. Conunuous Collector Clu'renl T‘ ’ 25°C
T( 7 80°C
11 1. Pulsed Collecmr Current T1 7 25°C 1
\Qvl Cram 7 Emmer Volmge
PD Maxunum Power D|ss1pauon T1 , 25°C 2
RBSOA Reverse Ems Safe Operalmg Area T‘ 7 125°C 800A
{3“ CAUTION: 111m Dumas um mmluu: m Heummuc Unchurgu I’mpcr Hundlmg I’m
sec upphcmlun nmc Al’ 1 115111 on \\\\\.V mlcrmcnn Cum
APTGL475U120D4G
APTGL475U120D4G – Rev 1 October 2012
www.microsemi.com 1-6
Absolute maximum ratings
Symbol Parameter Max ratings Unit
VCES Collector - Emitter Breakdown Voltage 1200 V
TC = 25°C 610
IC Continuous Collector Current TC = 80°C 475
ICM Pulsed Collector Current TC = 25°C 1200
A
VGE Gate – Emitter Voltage ±20 V
PD Maximum Power Dissipation TC = 25°C 2082 W
RBSOA Reverse Bias Safe Operating Area Tj = 125°C 800A@1150V
These Devices are sensitive to Electrostatic Discharge. Proper Handling Procedures Should Be Followed.
See application note APT0502 on www.microsemi.com
3
5
2
1
VCES = 1200V
IC = 475A @ Tc = 80°C
Application
Welding converters
Switched Mode Power Supplies
Uninterruptible Power Supplies
Motor control
Features
Trench + Field Stop IGBT 4 Technology
- Low voltage drop
- Low leakage current
- Low switching losses
- Soft recovery parallel diodes
- Low diode VF
- RBSOA and SCSOA rated
Kelvin emitter for easy drive
M6 connectors for power
M4 connectors for signal
High level of integration
Benefits
Stable temperature behavior
Very rugged
Direct mounting to heatsink (isolated package)
Low junction to case thermal resistance
Easy paralleling due to positive TC of VCEsat
RoHS Compliant
Single switch
Trench + Field Stop IGBT4
P
ower Module
OMicrosemL
POWER PRODUCTS GROUP
APTGL475U120D4G
APTGL475U120D4G – Rev 1 October 2012
www.microsemi.com 2-6
All ratings @ Tj = 25°C unless otherwise specified
Electrical Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
ICES Zero Gate Voltage Collector Current VGE = 0V ; VCE = 1200V 4 mA
Tj = 25°C 1.8 2.2
VCE(sat) Collector Emitter Saturation Voltage VGE =15V
IC = 400A Tj = 150°C 2.2 V
VGE(th) Gate Threshold Voltage VGE = VCE, IC = 10 mA 5 5.8 6.5 V
Dynamic Characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
Cies Input Capacitance 24.6
Coes Output Capacitance 1.62
Cres Reverse Transfer Capacitance
VGE = 0V
VCE = 25V
f = 1MHz 1.38
nF
QG Gate charge VGE= -8V / 15V ; VCE=600V
IC=400A 2.3 µC
Td(on) Turn-on Delay Time 160
Tr Rise Time 30
Td(off) Turn-off Delay Time 340
Tf Fall Time
Inductive Switching (25°C)
VGE = ±15V
VCE = 600V
IC = 400A
RG = 1.8 80
ns
Td(on) Turn-on Delay Time 170
Tr Rise Time 40
Td(off) Turn-off Delay Time 450
Tf Fall Time
Inductive Switching (150°C)
VGE = ±15V
VCE = 600V
IC = 400A
RG = 1.8 170
ns
Eon Turn-on Switching Energy TJ = 150°C 44 mJ
Eoff Turn-off Switching Energy
VGE = ±15V
VCE = 600V
IC = 400A
RG = 1.8 TJ = 150°C 44 mJ
Isc Short Circuit data VGE ≤15V ; VBus = 900V
tp ≤10µs ; Tj = 150°C 1600 A
Diode ratings and characteristics
Symbol Characteristic Test Conditions Min Typ Max Unit
VRRM Maximum Repetitive Reverse Voltage 1200 V
Tj = 25°C 250
IRRM Maximum Reverse Leakage Current VR=1200V Tj = 150°C 2000
µA
IF DC Forward Current TC = 80°C 400 A
Tj = 25°C 1.7 2.2
VF Diode Forward Voltage IF = 400A
VGE = 0V Tj = 150°C 1.65 V
Tj = 25°C 155
trr Reverse Recovery Time Tj = 150°C 300 ns
Tj = 25°C 37.2
Qrr Reverse Recovery Charge Tj = 150°C 78 µC
Tj = 25°C 16
Err Reverse Recovery Energy
IF = 400A
VR = 600V
di/dt = 7000A/µs
Tj = 150°C 32 mJ
OMicrosemL
POWER PRODUCTS GROUP
S Iml Characteristic AMI.” T Max Unit
, , H,40:O,50
17 max 6,70 $0.50 ,
H h J/TT P? ‘ 10 max
< '="" j?="" ‘="" 5/="" ‘="" 1="" 1="" ‘="" —="" o="" +="" .="" 0=""><5 x="" i="" 9="" "a="" 2="" o‘="" 108:1="" “'2="" ‘e="" b="" ,="" 4410,50="" ,="" ‘5="" ,="" 9="" 10,50="" :="" d="" 20="" :050="" ,_="" e="" qhziojomx]="" v="" 7="" ‘="" 05,50="" 2005140="" 4,="" u="" ‘="" o="" s="" \="" 3="" c‘="" e="" f="" h="" (9'10="" 5="" 5'="" m="" ,="" n="" (a="" $1="" ’8="" \="" ,="" k="" \="" ,="" ,="" ,="" g;="" _,="" l="" m="" 4="" \="" ‘="" ‘="" \="" m4="" 2x="" \="" el="" ‘m="" l,="" 9010,50="" ,="" 487:0,50="" o="" ‘3="" 93="" :03="" e="">5>
APTGL475U120D4G
APTGL475U120D4G – Rev 1 October 2012
www.microsemi.com 3-6
Thermal and package characteristics
Symbol Characteristic Min Typ Max Unit
IGBT 0.072
RthJC Junction to Case Thermal Resistance Diode 0.14 °C/W
VISOL RMS Isolation Voltage, any terminal to case t =1 min, 50/60Hz 4000 V
TJ Operating junction temperature range -40 175
TSTG Storage Temperature Range -40 125
TC Operating Case Temperature -40 125
°C
M6 3 5
Torque Mounting torque M4 1 2
N.m
Wt Package Weight 350 g
D4 Package outline (dimensions in mm)
GMicmsemL
POWER PRODUCTS GROUP
APTGL475
lo (‘0
lo (M
E [mJ)
C’W)
ypical Performance Curve
Oukpul Characlens .es (vfifilsvl
ampul cnaracler
sou auo
sou auo ‘
Ana i 400 l
'9 l
200 zoo ‘
u o l
o l 2 3 4
We (VI VcE (V)
Energy losses vs Collecl
am) 160
50W
140 W
eon 120 1 a a
loo 5'”
400 E 30 i
u so 7 ssssss
200 4° *
20 7
o o
5 e 7 a 9 10 H 12 1 ° 20° 4°“
vse M I: w
Swilching Energy Losses Vs Gale Resistance Reverse gins safe opera
so 960
70 mo 7 7
so 640 7
so so 480
40 320
50'0
ao
‘60 km s n
20 o
o 25 5 75 lo 0 «no 600 900
Gale Resislance lonmsl VcE lvl
maximum Effective Yransienl rnermal Impedance. Junaion m ease vs Pulse Dur
u 05
APTGL475U120D4G
APTGL475U120D4G – Rev 1 October 2012
www.microsemi.com 4-6
Typical Performance Curve
Output Characteristics (V
GE
=15V)
T
J
=25°C
T
J
=150°C
0
200
400
600
800
01234
V
CE
(V)
I
C
(A)
Output Characteristics
V
GE
=15V
V
GE
=19V
V
GE
=9V
0
200
400
600
800
01234
V
CE
(V)
I
C
(A)
T
J
= 150°C
Transfert Characteristics
T
J
=25°C
T
J
=150°C
0
200
400
600
800
5 6 7 8 9 10 11 12 13
V
GE
(V)
I
C
(A)
Energy losses vs Collector Current
Eon
Eoff
Er
0
20
40
60
80
100
120
140
160
0 200 400 600 800
I
C
(A)
E (mJ)
V
CE
= 600V
V
GE
= 15V
R
G
= 1.8 Ω
T
J
= 150°C
Eon
Eoff
Er
20
30
40
50
60
70
80
02.557.510
Gate Resistance (ohms)
E (mJ)
V
CE
= 600V
V
GE
=15V
I
C
= 400A
T
J
= 150°C
Switching Energy Losses vs Gate Resistance Reverse Bias Safe Operating Area
0
160
320
480
640
800
960
0 300 600 900 1200 1500
V
CE
(V)
I
C
(A)
V
GE
=15V
T
J
=150°C
R
G
=1.8 Ω
maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
0.9
0.7
0.5
0.3
0.1
0.05
Single Pulse
0
0.02
0.04
0.06
0.08
0.00001 0.0001 0.001 0.01 0.1 1 10
rectangular Pulse Duration (Seconds)
Thermal Impedance (°C/W)
IGBT
G
Microseml
POWER PRODUCTS GROUP
max, Operating Frequency (ka
150
120
an
an
an
Ham
mmmng
120 24m 360
In W
* * Smg‘e Pmse , *
0 mm H mm a m u 1
Redangular Pulse Duration In Seconds
m
ouubu 20|2
APTGLMSL zoma {ml
APTGL475U120D4G
APTGL475U120D4G – Rev 1 October 2012
www.microsemi.com 5-6
Hard
switching
ZCS
ZVS
0
30
60
90
120
150
180
0 120 240 360 480 600
I
C
(A)
Fmax, Operating Frequency (kHz)
V
CE
=600V
D=50%
R
G
=1.8 Ω
T
J
=150°C
Tc=75°C
Operating Frequency vs Collector Current
maximum Effective Transient Thermal Impedance, Junction to Case vs Pulse Duration
0.9
0.7
0.5
0.3
0.1
0.05 Single Pulse
0
0.02
0.04
0.06
0.08
0.1
0.12
0.14
0.16
0.00001 0.0001 0.001 0.01 0.1 1 10
Rectangular Pulse Duration in Seconds
Thermal Impedance (°C/W)
Diode
Forward Characteristic of diode
T
J
=25°C
T
J
=150°C
0
200
400
600
800
0 0.4 0.8 1.2 1.6 2 2.4
V
F
(V)
I
F
(A)
GMicrosemL
POWER PRODUCTS GROUP
DISCLAIMER
hupz/ www.microsemLcom legal/mc.asp
Ln‘e Sumgorl Applicauon
APTGL475U120D4G
APTGL475U120D4G – Rev 1 October 2012
www.microsemi.com 6-6
DISCLAIMER
The information contained in the document (unless it is publicly available on the Web without access restrictions) is
PROPRIETARY AND CONFIDENTIAL information of Microsemi and cannot be copied, published, uploaded, posted,
transmitted, distributed or disclosed or used without the express duly signed written consent of Microsemi. If the
recipient of this document has entered into a disclosure agreement with Microsemi, then the terms of such Agreement
will also apply. This document and the information contained herein may not be modified, by any person other than
authorized personnel of Microsemi. No license under any patent, copyright, trade secret or other intellectual property
right is granted to or conferred upon you by disclosure or delivery of the information, either expressly, by implication,
inducement, estoppels or otherwise. Any license under such intellectual property rights must be approved by
Microsemi in writing signed by an officer of Microsemi.
Microsemi reserves the right to change the configuration, functionality and performance of its products at anytime
without any notice. This product has been subject to limited testing and should not be used in conjunction with life-
support or other mission-critical equipment or applications. Microsemi assumes no liability whatsoever, and Microsemi
disclaims any express or implied warranty, relating to sale and/or use of Microsemi products including liability or
warranties relating to fitness for a particular purpose, merchantability, or infringement of any patent, copyright or other
intellectual property right. Any performance specifications believed to be reliable but are not verified and customer or
user must conduct and complete all performance and other testing of this product as well as any user or customers final
application. User or customer shall not rely on any data and performance specifications or parameters provided by
Microsemi. It is the customer’s and user’s responsibility to independently determine suitability of any Microsemi
product and to test and verify the same. The information contained herein is provided “AS IS, WHERE IS” and with all
faults, and the entire risk associated with such information is entirely with the User. Microsemi specifically disclaims
any liability of any kind including for consequential, incidental and punitive damages as well as lost profit. The product
is subject to other terms and conditions which can be located on the web at http://www.microsemi.com/legal/tnc.asp
Life Support Application
Seller's Products are not designed, intended, or authorized for use as components in systems intended for space,
aviation, surgical implant into the body, in other applications intended to support or sustain life, or for any other
application in which the failure of the Seller's Product could create a situation where personal injury, death or property
damage or loss may occur (collectively "Life Support Applications").
Buyer agrees not to use Products in any Life Support Applications and to the extent it does it shall conduct extensive
testing of the Product in such applications and further agrees to indemnify and hold Seller, and its officers, employees,
subsidiaries, affiliates, agents, sales representatives and distributors harmless against all claims, costs, damages and
expenses, and attorneys' fees and costs arising, directly or directly, out of any claims of personal injury, death, damage
or otherwise associated with the use of the goods in Life Support Applications, even if such claim includes allegations
that Seller was negligent regarding the design or manufacture of the goods.
Buyer must notify Seller in writing before using Seller’s Products in Life Support Applications. Seller will study with
Buyer alternative solutions to meet Buyer application specification based on Sellers sales conditions applicable for the
new proposed specific part.
Products related to this Datasheet
IGBT MODULE 1200V 610A 2082W D4