641306 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF DatasheetP7771
THTS )RAWTNG 13 J\F'L.ELTSHED RELEASE:
FOR PLELTcAme 4 .4
\‘3 ccwww 4 av Wm ELECTROMCS cnRFmATmN
ALL mm: :EsERVE)
”\3
E
\_/-\//\1
pk
E
E
’\/\,
6.22
[.245]
T T
9.78 9.02 8.26
[.385] [ 55] [.325]
é
81
T842
& MATERTAL: CONNECTOR * NYLON UL94V72 (ORANGE)
CONTACTS 7 O.EO[.OT2] TT—TTCK COPPER ALLOY
[.725]
BRTGT—TT TTNPLEAD 0.00ZOE[.OOOOSO] MTN TT—TTCK
EOR CONTACTS 64T30672 TT—TRU 2*64T30674
MATTE WT—TTSKER MTTTOATED TTN 0.00ZO$[.OOOOSO] MTN
THTCKNESS OUVER NTCKEL UNDERPLATE EOR 3764T30672
THRU 5764T30674.
2. CONTACTS ACCEPT
TNSULATTON DTAMETER.
3. CONTACTS MUST ACCEPT
POST AND REMATN LOCKED
TN POSTTTON.
A TDENTTETCATTON NUA/BER EOR LAST CTRCUTT MAY
NOT APPEAR ON ALL
5. DTMET\STONS
TN BRACKETS ARE TN
6. HOUSTNO EEATURES ARE: EEEDPTHRU WTTT—TOUT LOCKTNG RAMP
ASSEMBLTES.
TNCT—TES.
T8 AWG WTRE WTTT—T 2.4T[.095] MA>< t="" .t="" 4i0.03="" [.o45ioot]="" square="" metedee="" matertal="" j="" ftntsh="" j="" wetght="" a2="" 00779="" @8541="" 306="" customer="" drawtac="" t="" :="" scale="" ,="" sheet="" 3e="" ,="" rev="" {17="" amp="" 147'79="" v="" 3‘ma?zooc="" lcc="" ”‘57="" qevtstovs="" c="" vt="" (7)="" c="" p="" ltr="" descrtftton="" date="" 3%="" pvd="" z}="" 930707709852="" cmwm="" kw="" db="" 1)="" 95.10="" [3.744]="" 24="" 5484130844="" 91.14="" [3.588]="" 23="" 5764‘30673="" 87.17="" [3.432]="" 22="" 576423067?="" 83.21="" [3.278]="" 21="" 5764t3067]="" 79.25="" [3.120]="" 20="" 5764130670="" 75.29="" [2.984]="" 19="" 4764t306797="" 71.32="" [2.808]="" 18="" 448430848="" 8/.38="" [2.887]="" 17="" 4764’30677="" 83.40="" [2.498]="" 18="" 4764’30676="" 59.44="" [2.340]="" 15="" 4764‘30675="" 55.47="" [2.184]="" 14="" 4764t30674="" 51.51="" [2.028]="" 13="" 4764’50675="" 47.55="" [1.872]="" 12="" 4764’30672="" c="" 43.59="" [1,718]="" 11="" 4764t3067t="" 39.82="" [1.580]="" 10="" 4764’30670="" 35.88="" [1.404]="" 9="" 3764t30679="" 31./0="" [1.248]="" 8="" 3764t30678="" 27.74="" [1.092]="" 7="" 3484130847="" connector="" assembly="" 23.77="" [.938]="" 6="" 3764t30676="" 19.81="" [.780]="" 5="" 3764t30675="" tape="" 15.85="" [.824]="" 4="" 3484130844="" 1189="" [.488]="" 3="" 3764t30673="" 7.92="" [.312]="" 2="" 3764t306727="" a="" +038="" 95.10="" [3.744]="" 24="" 2764t30674="" 40.25="" 3.96="" 91.14="" [3.588]="" 23="" 2764130673="" ‘7="" a303="" 4"—’="" [.158]="" 87.17="" [3.432]="" 22="" 248430842="" 1.19io15="" '="" 83.21="" [3,278]="" 21="" 2764t3067t="" [.047i.006]="" 79.25="" [3.120]="" 20="" 2764’30670="" j="" m="" m="" ,—,="" r="" j="" m="" m="" 75.29="" [2.984]="" 19="" 1484130849="" :3="">> > 71.32 [2.808] 18 T764T30678 :L
87.38 [2.852] 17 T764T30677 ‘0
4.57i0.’5 22 63.40 [2.496] T6 T764T30676 H
[_180i_035] 59.44 [2,340] 15 T764T30675
55.47 [2.184] 14 T764T30674
51.51 [2.028] 13 1484130843
47.55 [1.872] 12 T764T30672
1.27:0.20 3.96 43.59 [1.718] 11 T764T3067T
[.OSOiOOB] [.158] TYP 39.82 [1.580] 10 1484130840
35.88 [1.404] 9 64T30679
31.70 [1.248] 8 64T30678
27.74 [1.092] 7 64T30677
23.77 [.938] 8 64T30676
19.81 [.780] 5 64T5067£1
15.85 [.824] 4 64T30674
11.89 [.488] 3 64T30673
7,92 [.312] 2 64T30672
NO OF
DTM A C‘RCU‘TS PART NO
THTS DRAWTNGTSACOATROLLED DOCUMENT ”N“ u» ”2’“ng .,, emmm,..rm rmr
CHE. LEW/b 02 MAY 95 SW.‘“”” Limit”: Pa 17 0. :05 A
085118549458», .35:- SW‘NG mm ‘
mums] PRQDUCQLSATSCK MTA4158 COAAECTOR ASSEMBLY,
ODLC tr ~
7:[: i : T087’03T T8 AWG, STAATZART)
sch' 1 CHM] Ammompgc TAJE MDLWTE)
4 ’LL‘ 1 4 , , n STZE CAGE CCDE DRAWTAG VG aEsTchED To
N‘LE\ tr T 4* O2U
Products related to this Datasheet
CONN RCPT 2P IDC 18AWG TIN-LEAD
CONN RCPT 2POS IDC 18AWG TIN
CONN RCPT 3POS IDC 18AWG TIN
CONN RCPT 4POS IDC 18AWG TIN
CONN RCPT 5POS IDC 18AWG TIN
CONN RCPT 6POS IDC 18AWG TIN
CONN RCPT 7POS IDC 18AWG TIN
CONN RCPT 8POS IDC 18AWG TIN
CONN RCPT 9POS IDC 18AWG TIN