Part Number Explanation - IDC Socket
Example PN 3030-10-0101-00
3030:5eries
10:Number of Positions
0101:Features
o 0101: Feed Through
0102: Feed Through, Polarizing Key
0103: Polarizing Key, Strain Relief
0104: Feed Through, Strain Relief
00:Contact Finish
0 00: Gold Flash
. 99: Tin 80uin (2.03pm)
3010:Series
10:Number of Positions
001:Mounting
c 001: Through Hole
0 002:
c 003: Surface Mount
13: Fastening Type
c 11: No Latch Lock
0 12:
c 13 : Latch Lock/Eject Hooks, Long
00:Contact Finish
c 00: Gold Flash
. 99: Tin 80uin (2.03pm)
3030 Series Mating Part Numbers
30307XX701017XX 3010*XX70017127XX 30107XX70027127XX 30107XX70037127XX 30107XX70017117XX 3020*ALL
30307XX701027XX
30307XX701037XX 3010*XX70017137XX 30107XX70027137XX 30107XX70037137XX 30107XX70017117XX 3020*ALL
30307XX701047XX
3130 Series Mating Part Numbers
31307XX701017XX 3110*XX70017127XX 30107XX70027127XX 31107XX70037127XX 30107XX70017117XX 3120*ALL
31307XX701027XX
31307XX701037XX 3110*XX70017137XX 31107XX70027137XX 31107XX70037137XX 31107XX70017117XX 3120*ALL
3 1307XX701047XX
3230 Series
Mating Part Numbers
32307XX701017XX 3210*XX70017117XX
32107XX70017127XX
32107XX70027127XX
32107XX70037127XX 3221*ALL and 3220*ALL
32307XX701027XX
32307XX701037XX 3221*ALL
3 2307XX701047XX
Part Number Explanation - Header
Example PN 3010-10-001-13-00
3010=Series
10=Number of Positions
Example PN 3030-10-0101-00 001=Mounting
3030=Series •
001= Through Hole
•
002= Through Hole, Right Angle
0101=Features •
003= Surface Mount
•
0101= Feed Through 13= Fastening Type
•
0102= Feed Through, Polarizing Key
•
11= No Latch Lock
•
0103= Polarizing Key, Strain Relief
•
12= Latch Lock/Eject Hooks, Short
• 0104= Feed Through, Strain Relief
• 13 = Latch Lock/Eject Hooks, Long
00=Contact Finish 00=Contact Finish
• 00= Gold Flash • 00= Gold Flash
•
99= Tin 80µin (2.03µm) •
99= Tin 80µin (2.03µm)
3030 Series
3030-XX-0101-XX 3010-XX-001-12-XX 3010-XX-002-12-XX 3010-XX-003-12-XX 3010-XX-001-11-XX 3020-ALL
3030-XX-0102-XX
3030-XX-0103-XX 3010-XX-001-13-XX 3010-XX-002-13-XX 3010-XX-003-13-XX 3010-XX-001-11-XX 3020-ALL
3030-XX-0104-XX
3130 Series
3130-XX-0101-XX 3110-XX-001-12-XX 3010-XX-002-12-XX 3110-XX-003-12-XX 3010-XX-001-11-XX 3120-ALL
3130-XX-0102-XX
3130-XX-0103-XX 3110-XX-001-13-XX 3110-XX-002-13-XX 3110-XX-003-13-XX 3110-XX-001-11-XX 3120-ALL
3130-XX-0104-XX
3230 Series
3230-XX-0101-XX 3210-XX-001-11-XX 3210-XX-001-12-XX 3210-XX-002-12-XX 3210-XX-003-12-XX 3221-ALL and 3220-ALL
3230-XX-0102-XX
3230-XX-0103-XX 3221-ALL
3230-XX-0104-XX
Part Number Explanation - IDC Socket
10=Number of Positions
Mating Part Numbers
CnC Tech IDC Socket / Header Mating Guide
Mating Part Numbers
Mating Part Numbers
Products related to this Datasheet
CONN HEADER SMD 10POS 1.27MM
CONN HEADER VERT 10POS 1.27MM
CONN HEADER SMD 20POS 1.27MM
CONN HEADER SMD 10POS 2.54MM
CONN SOCKET 14POS IDC GOLD
CONN HEADER VERT 14POS 2.54MM
CONN SOCKET 10POS IDC GOLD
CONN HEADER VERT 10POS 1.27MM
CONN HEADER VERT 20POS 1.27MM
CONN SOCKET 10POS IDC GOLD
CONN HEADER SMD 10POS 1.27MM
CONN HEADER R/A 20POS 2.54MM
CONN SOCKET 20POS IDC GOLD
CONN HEADER SMD 40POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER R/A 10POS 1.27MM
CONN HEADER R/A 14POS 1.27MM
CONN HEADER SMD 26POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN SOCKET 26POS IDC GOLD
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 16POS 1.27MM
CONN SOCKET 20POS IDC GOLD
CONN SOCKET 16POS IDC GOLD
CONN SOCKET 26POS IDC GOLD
CONN HEADER VERT 20POS 1.27MM
CONN SOCKET 20POS IDC GOLD
CONN SOCKET 10POS IDC GOLD
CONN HEADER SMD 16POS 1.27MM
CONN HEADER R/A 6POS 2.54MM