POWER SOLUTIONS
RIGHT ANGLE BarKlipTM
CONNECTOR SYSTEM
OVERVIEW
The Right Angle iaariclip‘M is the first ofthe isari
POWER SOLUTIONS
RIGHT ANGLE BpK)3
CONNECTOR SYSTEM
FEATURES & BENEFITS
TARGET MARKETS / APPLICATIONS
OVERVIEW
)20p6)30p6)3
pp 1'B0p)3p
p
B"N
ppppppB)
ppppp
ppep
B)0p6)3ppppe
ppp
pppB
pGpp 1'Tp
epppp
pepB
.pppp"ONXp
]$NÙ1)ep_
"Npp
]NB#Ω_pp
9ppMp
(pppep
p
&pppp]e;NÙ1e"#OÙ1_
9peppppp
p
1X/1pppG
ppX
2ppp
pp
'p
pp
(p1p
p
RIGHT ANGLE BarKlipTM CONNECTOR SYSTEM
TECHNICAL INFORMATION
MATERIALS MECHANICAL PERFORMANCE
. Haw": . Contact wipe Distante: 3.5mm
. High-Temperature thermoplastk (UL94 v-o, halogen- . Durability: so mating (ycles
free), black
e Power (antaa base metal
.Hign-tonduttmty topper alloy SPECIFICATIONS
‘ ("Matt Finish . Produtt spetifimtinn: 65-12-1179
» Separaole interfau: Amm (silver) plating, over nitkel
» Board (annectar solder tail area: Matte tin over n'i(kel APPROVALS AND CERTIFICATIONS
. UL - in process
ELECTRICAL PERFORMANCE
. (SA - in pm(e55
. Current Rating: Up to ISM (aoic T-rise in still air) . TUV - in pm(e55
. Operating voltage: 43v
. Dielectrit withstanding Voltage: Iooov PACKAGING
. Insulation Resistante:5000MQ ’ Trays
Cnntatt Resistante: 0.2mfl max.
ENVIRONMENTAL
. OperatingTemperature -4o‘c to lost
. RnHSInfarmat'inn:th'isproduttis(nmpat'ihlea((nrding
to tire European union Direttiue 2002/95/IEC
PART NUMBERS
DFSmption part b ,
RA IsarKIipYM with solder tabs 10125600-'
RA IsarKIip'M with screw mount 10125595-'
3
l
E
j
E
3
Far more information, Disdaimer
please mm“: (ammuniminnsgfdmm Pmase nntelhaune almve mimauan is suh‘edmmangewimaut name
or visit us at www.f(i.mm
RIGHT ANGLE BpK)3 CONNECTOR SYSTEM
TECHNICAL INFORMATION
For more information,
please contact: Communications@fci.com
or visit us at www.fci.com
Disclaimer
Please note that the above information is subject to change without notice.
MATERIALS
ENVIRONMENTAL
Operating )emperature -40°C to 105°C
RoHS 'nformation: this product is compatible according
to the European Union Directive 2002/95/IEC
MECHANICAL PERFORMANCE
Contact 7ipe /istance: 3.5mm
Durability: 50 mating cycles
APPROVALS AND CERTIFICATIONS
UL – in process
CSA – in process
TUV – in process
PACKAGING
Trays
SPECIFICATIONS
Product specification: GS-12-1179
ELECTRICAL PERFORMANCE
PART NUMBERS
Current 2ating: Up to 150A (30ºC T-rise in still air)
Operating Voltage: 48V
Dielectric 7ithstanding 5oltage: 1000V
Insulation 2esistance: 5000MΩ
Contact 2esistance: 0.2mΩ max.
PWRBARKLIP"N14EA4
Part Number
Description
RA BarKlip)3 with solder tabs
RA BarKlip)3 with screw mount
10125600-*
10125595-*
Housing
High-)emperature thermoplastic (UL 94 V-0, halogen-
free), black
Power contact base metal
High-conductivity copper alloy
Contact inish
Separable interface: AGT™ (silver) plating, over nickel
Board connector solder tail area: Matte tin over nickel
Products related to this Datasheet
CONN TERM BUSBAR CLIP SOLDER
CONN TERM BUSBAR CLIP SOLDER
CONN TERM BUSBAR CLIP SOLDER