C€W@
PRODUCT FAMILY DATA SHEET
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo,
XLamp® and EasyWhite® are registered trademarks of Cree, Inc. UL® and the UR logo are registered trademarks of UL LLC.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
WWW.CREE.COM/XLAMP
CLD-DS112 REV 1M
Cree® XLamp® MHD-E LEDs
PRODUCT DESCRIPTION
The XLamp® MHD-E LED is a new
generation of high-power LED that
delivers a more effective way to achieve
low-cost systems than mid-power (MP)
LEDs. Built using Cree’s high-reliability
ceramic-package technology, the XLamp
MHD-E LED is able to operate at higher
temperatures than MP LEDs with no
reduction in rated lifetime, enabling
an impressive 60% reduction in heat
sink size and cost. Using many times
fewer LEDs than MP LEDs to achieve
the same performance, the XLamp
MHD-E LED is optimized to simplify
LED system designs for directional and
semi-directional applications.
FEATURES
• Flexible 9-V, 18-V or 36-V options
• Maximum drive current: 1400mA
(9V), 700mA (18V), 350mA (36V)
• Viewing angle: 115°
• Available in 70‑CRI, 80‑CRI and 90‑CRI
options
• Unlimited floor life at ≤30ºC/85%RH
• Reflow solderable ‑ JEDEC
J‑STD‑020C
• Electrically neutral thermal path
• RoHS and REACh compliant
• UL® recognized component (E349212)
TABLE OF CONTENTS
Characteristics .......................................... 2
Flux Characteristics, EasyWhite® Order
Codes and Bins ‑ 9V/18V ........................ 3
Flux Characteristics, EasyWhite® Order
Codes and Bins ‑ 36V ............................... 5
Relative Spectral Power Distribution ....... 7
Relative Flux vs. Junction Temperature ... 7
Electrical Characteristics .......................... 8
Relative Flux vs. Current ........................... 9
Relative Chromaticity vs. Current ........... 11
Relative Chromaticity vs. Temperature .. 12
Typical Spatial Distribution ..................... 13
Thermal Design ....................................... 13
Performance Groups – Luminous Flux.. 15
Performance Groups – Chromaticity ..... 15
Cree’s Standard White Chromaticity
Regions Plotted on the 1931 CIE Curve . 16
Bin and Order Code Format .................... 17
Reflow Soldering Characteristics ........... 18
Notes ....................................................... 19
Mechanical Dimensions ......................... 21
Electrical Configuration .......................... 23
Tape and Reel .......................................... 24
Packaging ................................................ 25
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
2
XLAMP® MHD-E LED
CHARACTERISTICS
MHD‑E 9‑V/18‑V LEDs are tested and binned in production in the 18‑V configuration. MHD‑E 36‑V LEDs are tested and binned in production
in the 36‑V configuration. See the Mechanical Dimensions section on page 21 for pad layout options.
Characteristics Unit Minimum Typical Maximum
Thermal resistance, junction to solder point °C/W 3.2
Viewing angle (FWHM) degrees 115
Temperature coefficient of voltage (9V)* mV/°C ‑3.75
Temperature coefficient of voltage (18V) mV/°C ‑7.5
Temperature coefficient of voltage (36V) mV/°C ‑15
ESD withstand voltage (HBM per Mil-Std-883D) V 8000
DC forward current (9V)* mA 1400
DC forward current (18V) mA 700
DC forward current (36V) mA 350
Reverse current (9V, 18V, 36V)* mA -0.1
Forward voltage (9V, @ 800mA, 85°C)* V 9.1 10
Forward voltage (18V, @ 400mA, 85°C) V 18.2 20
Forward voltage (36V, @ 200mA, 85°C) V 36.3 40
LED junction temperature °C 150
* Data for the 9‑V configuration is calculated and for reference only.
IEEEEE
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
3
XLAMP® MHD-E LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a
tolerance of ±2 on CRI measurements. See the Measurements section (page 19).
• Cree XLamp MHD‑E LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than
the minimum specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions
specified by the order code.
* Flux values @ 25 °C are calculated and for reference only.
FLUX CHARACTERISTICS, EASYWHITE® ORDER CODES AND BINS - 9V/18V
The following table provides order codes for XLamp MHD-E LEDs. For a complete description of the order code nomenclature, please see
the Bin and Order Code Formats section (page 17).
Test condition: TJ = 85°C, 18V, IF = 400mA
Reference condition: TJ = 85°C, 9V, IF = 800mA
Nominal
CCT
CRI Minimum Luminous Flux 2-Step 3-Step 5-Step
Min Group Flux (lm)
@85°C
Flux (lm)
@25°C* Group Order Code Group Order Code Group Order Code
6500K
70
H2 900 1007
65E
MHDEWT-0000-
000C0BH265E
H4 970 1085 MHDEWT-0000-
000C0BH465E
80
G4 840 940
65E
MHDEWT-0000-
000C0HG465E
H2 900 1007 MHDEWT-0000-
000C0HH265E
5700K
70
H2 900 1007
57E
MHDEWT-0000-
000C0BH257E
H4 970 1085 MHDEWT-0000-
000C0BH457E
80
G4 840 940
57E
MHDEWT-0000-
000C0HG457E
H2 900 1007 MHDEWT-0000-
000C0HH257E
5000K
70
H2 900 1007
50E
MHDEWT-0000-
000C0BH250E
H4 970 1085 MHDEWT-0000-
000C0BH450E
80
G4 840 940
50G
MHDEWT-0000-
000C0HG450G 50E
MHDEWT-0000-
000C0HG450E
H2 900 1007 MHDEWT-0000-
000C0HH250G
MHDEWT-0000-
000C0HH250E
90
F4 730 817
50G
MHDEWT-0000-
000C0UF450G 50E
MHDEWT-0000-
000C0UF450E
G2 780 873 MHDEWT-0000-
000C0UG250G
MHDEWT-0000-
000C0UG250E
IEEEEE
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
4
XLAMP® MHD-E LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a
tolerance of ±2 on CRI measurements. See the Measurements section (page 19).
• Cree XLamp MHD‑E LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than
the minimum specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions
specified by the order code.
* Flux values @ 25 °C are calculated and for reference only.
Nominal
CCT
CRI Minimum Luminous Flux 2-Step 3-Step 5-Step
Min Group Flux (lm)
@85°C
Flux (lm)
@25°C* Group Order Code Group Order Code Group Order Code
4000K
70
G4 840 940
40E
MHDEWT-0000-
000C0BG440E
H2 900 1007 MHDEWT-0000-
000C0BH240E
H4 970 1085 MHDEWT-0000-
000C0BH440E
80
G2 780 873
40H
MHDEWT-0000-
000C0HG240H
40G
MHDEWT-0000-
000C0HG240G
G4 840 940 MHDEWT-0000-
000C0HG440H
MHDEWT-0000-
000C0HG440G
H2 900 1007 MHDEWT-0000-
000C0HH240H
MHDEWT-0000-
000C0HH240G
90
F2 680 761
40H
MHDEWT-0000-
000C0UF240H 40G
MHDEWT-0000-
000C0UF240G
F4 730 817 MHDEWT-0000-
000C0UF440H
MHDEWT-0000-
000C0UF440G
3500K
80
G2 780 873
35H
MHDEWT-0000-
000C0HG235H 35G
MHDEWT-0000-
000C0HG235G
G4 840 940 MHDEWT-0000-
000C0HG435H
MHDEWT-0000-
000C0HG435G
90
F2 680 761
35H
MHDEWT-0000-
000C0UF235H 35G
MHDEWT-0000-
000C0UF235G
F4 730 817 MHDEWT-0000-
000C0UF435H
MHDEWT-0000-
000C0UF435G
3000K
80
G2 780 873
30H
MHDEWT-0000-
000C0HG230H 30G
MHDEWT-0000-
000C0HG230G
G4 840 940 MHDEWT-0000-
000C0HG430H
MHDEWT-0000-
000C0HG430G
90
F2 680 761
30H
MHDEWT-0000-
000C0UF230H 30G
MHDEWT-0000-
000C0UF230G
F4 730 817 MHDEWT-0000-
000C0UF430H
MHDEWT-0000-
000C0UF430G
2700K
80
G2 780 873
27H
MHDEWT-0000-
000C0HG227H 27G
MHDEWT-0000-
000C0HG227G
G4 840 940 MHDEWT-0000-
000C0HG427H
MHDEWT-0000-
000C0HG427G
90
E4 635 710
27H
MHDEWT-0000-
000C0UE427H 27G
MHDEWT-0000-
000C0UE427G
F2 680 761 MHDEWT-0000-
000C0UF227H
MHDEWT-0000-
000C0UF227G
FLUX CHARACTERISTICS, EASYWHITE® ORDER CODES AND BINS - 9V/18V - CONTINUED
IEEEEE
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
5
XLAMP® MHD-E LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a
tolerance of ±2 on CRI measurements. See the Measurements section (page 19).
• Cree XLamp MHD‑E LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than
the minimum specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions
specified by the order code.
* Flux values @ 25 °C are calculated and for reference only.
FLUX CHARACTERISTICS, EASYWHITE® ORDER CODES AND BINS - 36V
The following table provides order codes for XLamp MHD-E LEDs. For a complete description of the order code nomenclature, please see
the Bin and Order Code Formats section (page 17).
Test condition: TJ = 85°C, 36V, IF = 200mA
Nominal
CCT
CRI Minimum Luminous Flux 2-Step 3-Step 5-Step
Min Group Flux (lm)
@85°C
Flux (lm)
@25°C* Group Order Code Group Order Code Group Order Code
6500K
70
H2 900 1007
65E
MHDEWT-0000-
000N0BH265E
H4 970 1085 MHDEWT-0000-
000N0BH465E
80
G4 840 940
65E
MHDEWT-0000-
000N0HG465E
H2 900 1007 MHDEWT-0000-
000N0HH265E
5700K
70
H2 900 1007
57E
MHDEWT-0000-
000N0BH257E
H4 970 1085 MHDEWT-0000-
000N0BH457E
80
G4 840 940
57E
MHDEWT-0000-
000N0HG457E
H2 900 1007 MHDEWT-0000-
000N0HH257E
5000K
70
H2 900 1007
50E
MHDEWT-0000-
000N0BH250E
H4 970 1085 MHDEWT-0000-
000N0BH450E
80
G4 840 940
50G
MHDEWT-0000-
000N0HG450G 50E
MHDEWT-0000-
000N0HG450E
H2 900 1007 MHDEWT-0000-
000N0HH250G
MHDEWT-0000-
000N0HH250E
90
F4 730 817
50G
MHDEWT-0000-
000N0UF450G 50E
MHDEWT-0000-
000N0UF450E
G2 780 873 MHDEWT-0000-
000N0UG250G
MHDEWT-0000-
000N0UG250E
IEEEEE
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
6
XLAMP® MHD-E LED
Notes
• Cree maintains a tolerance of ±7% on flux and power measurements, ±0.005 on chromaticity (CCx, CCy) measurements and a
tolerance of ±2 on CRI measurements. See the Measurements section (page 19).
• Cree XLamp MHD‑E LED order codes specify only a minimum flux bin and not a maximum. Cree may ship reels in flux bins higher than
the minimum specified by the order code without advance notice. Shipments will always adhere to the chromaticity bin restrictions
specified by the order code.
* Flux values @ 25 °C are calculated and for reference only.
Nominal
CCT
CRI Minimum Luminous Flux 2-Step 3-Step 5-Step
Min Group Flux (lm)
@85°C
Flux (lm)
@25°C* Group Order Code Group Order Code Group Order Code
4000K
70
G4 840 940
40E
MHDEWT-0000-
000N0BG440E
H2 900 1007 MHDEWT-0000-
000N0BH240E
H4 970 1085 MHDEWT-0000-
000N0BH440E
80
G2 780 873
40H
MHDEWT-0000-
000N0HG240H
40G
MHDEWT-0000-
000N0HG240G
G4 840 940 MHDEWT-0000-
000N0HG440H
MHDEWT-0000-
000N0HG440G
H2 900 1007 MHDEWT-0000-
000N0HH240H
MHDEWT-0000-
000N0HH240G
90
F2 680 761
40H
MHDEWT-0000-
000N0UF240H 40G
MHDEWT-0000-
000N0UF240G
F4 730 817 MHDEWT-0000-
000N0UF440H
MHDEWT-0000-
000N0UF440G
3500K
80
G2 780 873
35H
MHDEWT-0000-
000N0HG235H 35G
MHDEWT-0000-
000N0HG235G
G4 840 940 MHDEWT-0000-
000N0HG435H
MHDEWT-0000-
000N0HG435G
90
F2 680 761
35H
MHDEWT-0000-
000N0UF235H 35G
MHDEWT-0000-
000N0UF235G
F4 730 817 MHDEWT-0000-
000N0UF435H
MHDEWT-0000-
000N0UF435G
3000K
80
G2 780 873
30H
MHDEWT-0000-
000N0HG230H 30G
MHDEWT-0000-
000N0HG230G
G4 840 940 MHDEWT-0000-
000N0HG430H
MHDEWT-0000-
000N0HG430G
90
F2 680 761
30H
MHDEWT-0000-
000N0UF230H 30G
MHDEWT-0000-
000N0UF230G
F4 730 817 MHDEWT-0000-
000N0UF430H
MHDEWT-0000-
000N0UF430G
2700K
80
G2 780 873
27H
MHDEWT-0000-
000N0HG227H 27G
MHDEWT-0000-
000N0HG227G
G4 840 940 MHDEWT-0000-
000N0HG427H
MHDEWT-0000-
000N0HG427G
90
E4 635 710
27H
MHDEWT-0000-
000N0UE427H 27G
MHDEWT-0000-
000N0UE427G
F2 680 761 MHDEWT-0000-
000N0UF227H
MHDEWT-0000-
000N0UF227G
FLUX CHARACTERISTICS, EASYWHITE® ORDER CODES AND BINS - 36V - CONTINUED
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
7
XLAMP® MHD-E LED
RELATIVE SPECTRAL POWER DISTRIBUTION
RELATIVE FLUX VS. JUNCTION TEMPERATURE
Test condition: 9V (for reference), If=800mA; 18V, If=400mA; 36V, IF=200mA
Relative Spectral Power Distribution
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
380 430 480 530 580 630 680 730 780
Relative Spectral Power
Wavelength (nm)
6500 K, 80 CRI
5000 K, 80 CRI
3000 K, 80 CRI
Relative Flux Output vs. Junction Temperature
0%
20%
40%
60%
80%
100%
120%
25 50 75 100 125 150
Relative Luminous Flux
Junction Temperature (ºC)
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
8
XLAMP® MHD-E LED
ELECTRICAL CHARACTERISTICS (TJ = 85°C)
0
200
400
600
800
1000
1200
1400
8.00 8.25 8.50 8.75 9.00 9.25 9.50 9.75 10.00
Forward Current (mA)
Forward Voltage (V)
9 V
0
100
200
300
400
500
600
700
16.0 16.5 17.0 17.5 18.0 18.5 19.0 19.5 20.0
Forward Current (mA)
Forward Voltage (V)
18 V
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
9
XLAMP® MHD-E LED
ELECTRICAL CHARACTERISTICS (TJ = 85°C) - CONTINUED
RELATIVE FLUX VS. CURRENT (TJ = 85°C)
Electrical Characteristics (Tj = 85ºC)
0
50
100
150
200
250
300
350
32 33 34 35 36 37 38 39 40
Forward Current (mA)
Forward Voltage (V)
36 V
0%
20%
40%
60%
80%
100%
120%
140%
160%
0200 400 600 800 1000 1200 1400
Relative Luminous Flux
Forward Current (mA)
9 V
160%
.EE 305.5... 03.53.
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
10
XLAMP® MHD-E LED
RELATIVE FLUX VS. CURRENT (TJ = 85°C) - CONTINUED
0%
20%
40%
60%
80%
100%
120%
140%
160%
0100 200 300 400 500 600 700
Relative Luminous Flux
Forward Current (mA)
18 V
Relative Intensity vs. Current (Tj = 85ºC)
0%
20%
40%
60%
80%
100%
120%
140%
160%
050 100 150 200 250 300 350
Relative Luminous Flux
Forward Current (mA)
36 V
ums
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
11
XLAMP® MHD-E LED
RELATIVE CHROMATICITY VS. CURRENT (WARM WHITE)
-0.015
-0.010
-0.005
0.000
0.005
0.010
0.015
200 400 600 800 1000 1200 1400
Current (mA)
ΔCCx
ΔCCy
9 V
-0.015
-0.010
-0.005
0.000
0.005
0.010
0.015
100 200 300 400 500 600 700
Current (mA)
ΔCCx
ΔCCy
18 V
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
12
XLAMP® MHD-E LED
RELATIVE CHROMATICITY VS. CURRENT (WARM WHITE) - CONTINUED
RELATIVE CHROMATICITY VS. TEMPERATURE (WARM WHITE)
Test condition: 9V (for reference), If=800mA; 18V, If=400mA; 36V, IF=200mA
-0.015
-0.010
-0.005
0.000
0.005
0.010
0.015
50 100 150 200 250 300 350
Current (mA)
ΔCCx
ΔCCy
36 V
-0.015
-0.010
-0.005
0.000
0.005
0.010
0.015
25 50 75 100 125 150
Tj (°C)
ΔCCx
ΔCCy
1 5m)
:33... BEE: 3.3:.
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
13
XLAMP® MHD-E LED
TYPICAL SPATIAL DISTRIBUTION
Test condition: 9V (for reference), If=800mA; 18V, If=400mA; 36V, IF=200mA
THERMAL DESIGN
The maximum forward current is determined by the thermal resistance between the LED junction and ambient. It is crucial for the end
product to be designed in a manner that minimizes the thermal resistance from the solder point to ambient in order to optimize lamp life
and optical characteristics.
Far Field
0%
20%
40%
60%
80%
100%
-90 -70 -50 -30 -10 10 30 50 70 90
Relative Luminous Intensity
Angle (º)
0
100
200
300
400
500
600
700
800
900
1000
1100
1200
1300
1400
1500
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (ºC)
Rj-a = 5 °C/W
Rj-a = 6.5 °C/W
Rj-a = 8 °C/W
Rj-a = 10 °C/W
9 V
Amhlem Temperature (“0)
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
14
XLAMP® MHD-E LED
THERMAL DESIGN - CONTINUED
0
50
100
150
200
250
300
350
400
450
500
550
600
650
700
750
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (ºC)
Rj-a = 5 °C/W
Rj-a = 6.5 °C/W
Rj-a = 8 °C/W
Rj-a = 10 °C/W
18 V
Thermal Design
0
25
50
75
100
125
150
175
200
225
250
275
300
325
350
375
020 40 60 80 100 120 140 160
Maximum Current (mA)
Ambient Temperature (ºC)
Rj-a = 5 °C/W
Rj-a = 6.5 °C/W
Rj-a = 8 °C/W
Rj-a = 10 °C/W
36 V
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
15
XLAMP® MHD-E LED
PERFORMANCE GROUPS – LUMINOUS FLUX (TJ=85°C)
XLamp MHD‑E LEDs are tested for luminous flux and placed into one of the following bins.
Group Code Minimum Luminous Flux Maximum Luminous Flux
E4 635 680
F2 680 730
F4 730 780
G2 780 840
G4 840 900
H2 900 970
H4 970 1040
J2 1040 1120
PERFORMANCE GROUPS – CHROMATICITY
XLamp MHD‑E LEDs are tested for chromaticity and placed into one of the regions defined by the following bounding coordinates.
EasyWhite Color Temperatures – 2-Step
Code CCT x y
40H 4000 K
0.3777 0.3739
0.3797 0.3816
0.3861 0.3855
0.3838 0.3777
35H 3500 K
0.4022 0.3858
0.4053 0.3942
0.4125 0.3977
0.4091 0.3891
30H 3000 K
0.4287 0.3975
0.4328 0.4064
0.4390 0.4086
0.4347 0.3996
27H 2700 K
0.4524 0.4048
0.4574 0.4140
0.4633 0.4154
0.4581 0.4062
— — ANS‘ C78 377 Quadrangle
Easywmxe 575ml:
_ Easywmxe 375ml:
— Easywmxe 275ml:
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
16
XLAMP® MHD-E LED
PERFORMANCE GROUPS - CHROMATICITY (TJ = 85°C) - CONTINUED
EasyWhite Color Temperatures – 3-Step Ellipse
Bin Code CCT Center Point Major Axis Minor Axis Rotation Angle
(°)
x y a b
50G 5000K 0.3447 0.3553 0.00840 0.00312 65.0
40G 4000K 0.3818 0.3797 0.00939 0.00402 53.7
35G 3500K 0.4073 0.3917 0.00927 0.00414 53.2
30G 3000K 0.4338 0.4030 0.00834 0.00408 53.2
27G 2700K 0.4577 0.4099 0.00834 0.00420 48.5
EasyWhite Color Temperatures – 5-Step Ellipse
Bin Code CCT Center Point Major Axis Minor Axis Rotation Angle
(°)
x y a b
65E 6500K 0.3123 0.3282 0.01110 0.00550 61.0
57E 5700K 0.3287 0.3417 0.01230 0.00600 72.0
50E 5000K 0.3447 0.3553 0.01400 0.00520 65.0
40E 4000K 0.3818 0.3797 0.01565 0.00670 53.7
CREE’S STANDARD WHITE CHROMATICITY REGIONS PLOTTED ON THE 1931 CIE CURVE
2700 K
3000 K
3500 K
4000 K
4500 K
5000 K
5700 K
6500 K
8000 K
0.28
0.29
0.30
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.40
0.41
0.42
0.43
0.44
0.27
0.28
0.29
0.30
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.40
0.41
0.42
0.43
0.44
0.45
0.46
0.47
0.48
0.49
CCy
CCx
ANSI C78.377 Quadrangle
EasyWhite 5-Step
EasyWhite 3-Step
EasyWhite 2-Step
fl
SSSSCC-HHHH-HHHGGNFFDDD
L
Series
33
If
SSSSCCVWWWVFFVGG NVAAAAA
T;
herles
33
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
17
XLAMP® MHD-E LED
BIN AND ORDER CODE FORMAT
Bin codes and order codes for MHD‑E LEDs are configured in the following manner:
Order Code Bin Code
SSSSCC-HHHH-HHHGGNFFDDD
Series
MHDE = MHD-E
Internal code
CRI Specification
B = 70 CRI minimum
H = 80 CRI minimum
U = 90 CRI minimum
Chromaticity region
Flux
Vf class
C0 = 9-V/18-V class
N0 = 36-V class
Color
WT = White
SSSSCC-WWW
-FF-GGN-AAAAA
Series
MHDE = MHD-E
Chromaticity bin
Vf class
C0 = 9-V/18-V class
N0 = 36-V class
Internal code
CRI Specification
B = 70 CRI minimum
H = 80 CRI minimum
U = 90 CRI minimum
Flux bin
Color
WT = White
Order and bin code headings
and diagrams are in a table
TimeI—N IPC/JEDEC J-STD-OZOC
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
18
XLAMP® MHD-E LED
REFLOW SOLDERING CHARACTERISTICS
In testing, Cree has found XLamp MHD‑E LEDs to be compatible with JEDEC J‑STD‑020C, using the parameters listed below. As a general
guideline, Cree recommends that users follow the recommended soldering profile provided by the manufacturer of the solder paste used,
and therefore it is the lamp or luminaire manufacturer’s responsibility to determine applicable soldering requirements.
Note that this general guideline may not apply to all PCB designs and configurations of reflow soldering equipment.
Profile Feature Lead-Free Solder
Average Ramp-Up Rate (Tsmax to Tp)1.2°C/second
Preheat: Temperature Min (Tsmin) 120 °C
Preheat: Temperature Max (Tsmax)170 °C
Preheat: Time (tsmin to tsmax)65‑150 seconds
Time Maintained Above: Temperature (TL)217 °C
Time Maintained Above: Time (tL)45‑90 seconds
Peak/Classification Temperature (Tp) 235 ‑ 245 °C
Time Within 5°C of Actual Peak Temperature (tp) 20-40 seconds
Ramp-Down Rate 1 ‑ 6 °C/second
Time 25°C to Peak Temperature 4 minutes max.
Note: All temperatures refer to the topside of the package, measured on the package body surface.
TP
TL
Temperature
Time
t 25˚C to Peak
Preheat
ts
tS
tP
25
Ramp-down
Ramp-up
Critical Zone
TL to TP
Tsmax
Tsmin
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
19
XLAMP® MHD-E LED
NOTES
Measurements
The luminous flux, radiant power, chromaticity, forward voltage and CRI measurements in this document are binning specifications only
and solely represent product measurements as of the date of shipment. These measurements will change over time based on a number
of factors that are not within Cree’s control and are not intended or provided as operational specifications for the products. Calculated
values are provided for informational purposes only and are not intended or provided as specifications.
Pre-Release Qualification Testing
Please read the LED Reliability Overview for details of the qualification process Cree applies to ensure long‑term reliability for XLamp
LEDs and details of Cree’s pre‑release qualification testing for XLamp LEDs.
Lumen Maintenance
Cree now uses standardized IES LM‑80‑08 and TM‑21‑11 methods for collecting long‑term data and extrapolating LED lumen maintenance.
For information on the specific LM‑80 data sets available for this LED, refer to the public LM-80 results document.
Please read the Long-Term Lumen Maintenance application note for more details on Cree’s lumen maintenance testing and forecasting.
Please read the Thermal Management application note for details on how thermal design, ambient temperature, and drive current affect
the LED junction temperature.
Moisture Sensitivity
Cree recommends keeping XLamp LEDs in the provided, resealable moisture-barrier packaging (MBP) until immediately prior to soldering.
Unopened MBPs that contain XLamp LEDs do not need special storage for moisture sensitivity.
Once the MBP is opened, XLamp MHD‑E LEDs may be stored as MSL 1 per JEDEC J‑STD‑033, meaning they have unlimited floor life in
conditions of ≤ 30ºC/85% relative humidity (RH). Regardless of the storage condition, Cree recommends sealing any unsoldered LEDs
in the original MBP.
RoHS Compliance
The levels of RoHS restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2011/65/EC (RoHS2), as
implemented January 2, 2013. RoHS Declarations for this product can be obtained from your Cree representative or from the Product
Ecology section of the Cree website.
REACh Compliance
REACh substances of very high concern (SVHCs) information is available for this product. Since the European Chemical Agency (ECHA)
has published notice of their intent to frequently revise the SVHC listing for the foreseeable future, please contact a Cree representative
to insure you get the most up‑to‑date REACh Declaration. REACh banned substance information (REACh Article 67) is also available upon
request.
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
20
XLAMP® MHD-E LED
UL® Recognized Component
This product meets the requirements to be considered a UL Recognized Component with Level 4 enclosure consideration. The LED
package or a portion thereof has been investigated as a fire and electrical enclosure per ANSI/UL 8750.
Vision Advisory
WARNING: Do not look at an exposed lamp in operation. Eye injury can result. For more information about LEDs and eye safety, please
refer to the LED Eye Safety application note.
NOTES - CONTINUED
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
21
XLAMP® MHD-E LED
MECHANICAL DIMENSIONS
Thermal vias, if present, are not shown on these drawings.
All measurements are ±.13mm unless otherwise indicated.
Side View
7.00
7.00
6.70
REF.
.35
±0.2 mm
6.70
REF.
6.70
.70
.50
6.70
4.30
2.95
.80
6.760
.700
.700
3.900
.700
6.700
6.76
6.70
1.24
1.29
.25
.70
.70
.25
1.29
PRIMARY ALTERNATIVE
OPTICAL REFERENCE
Top View
0.75
±0.2 mm
.71
6.70
REF.
6.70
REF.
6.760
.700
.700
3.900
.700
6.700
6.76
6.70
1.24
1.29
.25
.70
.70
.25
1.29
ALTERNATIVE
OPTICAL REFERENCE
Anode
Side
Anode
Side
Cathode
Side
7.00
7.00
6.70
REF.
.35
±0.2 mm
6.70
REF.
6.70
.70
.50
6.70
4.30
2.95
.80
6.760
.700
.700
3.900
.700
6.700
6.76
6.70
1.24
1.29
.25
.70
.70
.25
1.29
PRIMARY ALTERNATIVE
OPTICAL REFERENCE
7.00
7.00
6.70
REF.
.35
±0.2 mm
6.70
REF.
6.70
.70
.50
6.70
4.30
2.95
.80
6.760
.700
.700
3.900
.700
6.700
6.76
6.70
1.24
1.29
.25
.70
.70
.25
1.29
PRIMARY ALTERNATIVE
OPTICAL REFERENCE
Bottom View Alternate Bottom View
Cathode
Side
f
f
f
W?
E
E
‘1:
gga
Mi
LT
*}
FE
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
22
XLAMP® MHD-E LED
MECHANICAL DIMENSIONS - CONTINUED
9-V/18-V Class - 9-V Configuration
36-V Class
9-V/18-V Class - 18-V Configuration
This configuration should not be used for 36‑V class MHD‑E LEDs.
Recommended Stencil Pattern
(Shaded Area Is Open)
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 313-5300
Fax (919) 313-5558
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
X° ± .5 °
.XXX ± .25
.XX ± .75
.X ± 1.5
FOR SHEET METAL PARTS ONLY
.XX ± .25
.XXX ± .125
X° ± .5 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS AND AFTER FINISH.
TOLERANCE UNLESS SPECIFIED:
SURFACE FINISH:
1.6
7.00
7.00
0.75
±0.2 mm
.71
6.70
REF.
.35
±0.2 mm
6.70
REF.
6.70
.70
.50
6.70
4.30
2.95
.80
6.76
.70
.70
3.90
.70
6.70
6.76
6.70
1.24
1.29
.25
.70
.70
.25
1.29
1/115.000
B
2610-00051-OUTLINE
7x7 MHD-E 9V/36V
7x7 MHD-G 18V
11/12/14D. CRONIN
REVISONS
REV DESCRIPTION BY DATE APP'D
RECOMMENDED PCB SOLDER PAD
RECOMMENDED STENCIL PATTERN
(HATCHED AREA IS OPEN)
PRIMARY ALTERNATIVE
ALL DIMENSIONS ARE ± .13mm UNLESS OTHERWISE NOTED
Recommended PCB Solder Pad
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 313-5300
Fax (919) 313-5558
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
X° ± .5 °
.XXX ± .25
.XX ± .75
.X ± 1.5
FOR SHEET METAL PARTS ONLY
.XX ± .25
.XXX ± .125
X° ± .5 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS AND AFTER FINISH.
TOLERANCE UNLESS SPECIFIED:
SURFACE FINISH:
1.6
7.00
7.00
0.75
±0.2 mm
.71
6.70
REF.
.35
±0.2 mm
6.70
REF.
6.70
.70
.50
6.70
4.30
2.95
.80
6.76
.70
.70
3.90
.70
6.70
6.76
6.70
1.24
1.29
.25
.70
.70
.25
1.29
1/115.000
B
2610-00051-OUTLINE
7x7 MHD-E 9V/36V
7x7 MHD-G 18V
11/12/14D. CRONIN
REVISONS
REV DESCRIPTION BY DATE APP'D
RECOMMENDED PCB SOLDER PAD
RECOMMENDED STENCIL PATTERN
(HATCHED AREA IS OPEN)
PRIMARY ALTERNATIVE
ALL DIMENSIONS ARE ± .13mm UNLESS OTHERWISE NOTED
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 313-5300
Fax (919) 313-5558
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
X° ± .5 °
.XXX ± .25
.XX ± .75
.X ± 1.5
FOR SHEET METAL PARTS ONLY
.XX ± .25
.XXX ± .125
X° ± .5 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS AND AFTER FINISH.
TOLERANCE UNLESS SPECIFIED:
SURFACE FINISH:
1.6
7.00
7.00
0.75
±0.2mm
.71
6.70
REF.
6.70
REF.
.35
±0.2mm
3.13
.50
6.76
6.70
.70
1.29
1.24
.25
.70
.25
1.29
6.76 .50
3.13
.70
.70
.70
.70
6.70
.80
2.95
6.70
6.70
4.30
.50 .70
1/115.000
A
2610-00052-OUTLINE
7x7 MHD-E 18V
7x7 MHD-G 36V
11/17/14D. CRONIN
REVISONS
REV DESCRIPTION BY DATE APP'D
RECOMMENDED PCB SOLDER PAD
RECOMMENDED STENCIL PATTERN
(HATCHED AREA IS OPENING)
ALL DIMENSIONS ARE .13mm UNLESS OTHERWISE NOTED
PRIMARY ALTERNATIVE
Recommended PCB Solder Pad Recommended Stencil Pattern
(Shaded Area Is Open)
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 313-5300
Fax (919) 313-5558
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT
THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTAINED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
X° ± .5 °
.XXX ± .25
.XX ± .75
.X ± 1.5
FOR SHEET METAL PARTS ONLY
.XX ± .25
.XXX ± .125
X° ± .5 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN
MILLIMETERS AND AFTER FINISH.
TOLERANCE UNLESS SPECIFIED:
SURFACE FINISH:
1.6
7.00
7.00
0.75
±0.2mm
.71
6.70
REF.
6.70
REF.
.35
±0.2mm
3.13
.50
6.76
6.70
.70
1.29
1.24
.25
.70
.25
1.29
6.76 .50
3.13
.70
.70
.70
.70
6.70
.80
2.95
6.70
6.70
4.30
.50 .70
1/115.000
A
2610-00052-OUTLINE
7x7 MHD-E 18V
7x7 MHD-G 36V
11/17/14D. CRONIN
REVISONS
REV DESCRIPTION BY DATE APP'D
RECOMMENDED PCB SOLDER PAD
RECOMMENDED STENCIL PATTERN
(HATCHED AREA IS OPENING)
ALL DIMENSIONS ARE .13mm UNLESS OTHERWISE NOTED
PRIMARY ALTERNATIVE
WWIIII‘W
L ..\\ .w W
WW? W WWW
mW «x § W
W W
Wr“\ \\\\\\\ ‘|W
7W ““““ W
W x ¢ xx ¢ W
W1 ¢ yW
Ex x W
W § ¢ § ¢ W
W “““““ W
fiIIIIIIII\IW
W W
W
Wm? x NVW
W W
W :: W
Wr\\\\\‘\\I\W
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
23
XLAMP® MHD-E LED
ELECTRICAL CONFIGURATION
9 V
NEGATIVE (-)
POSITIVE (+)
18 V
NEGATIVE (-)
POSITIVE (+)
SOLDER PAD LINK
POSITIVE (+)
NEGATIVE (-)
9 V
NEGATIVE (-)
POSITIVE (+)
18 V
NEGATIVE (-)
POSITIVE (+)
SOLDER PAD LINK
POSITIVE (+)
NEGATIVE (-)
9-V Configuration 18-V Configuration
36 V
NEGATIVE (-)
POSITIVE (+)
36-V Configuration
oooooé
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
24
XLAMP® MHD-E LED
TAPE AND REEL
All Cree carrier tapes conform to EIA‑481D, Automated Component Handling Systems Standard.
All measurements are ±.13mm unless otherwise indicated..
SIZE
TITLE
OF
REV.
SHEET
C
DRAWING NO.
DATE
DATE
DATE
CHECK
FINAL PROTECTIVE FINISH
MATERIAL
APPROVED
DRAWN BY
THIRD ANGLE PROJECTION
X° ± .5 °
.XXX ± .010
.XX ± .03
.X ± .06
FOR SHEET METAL PARTS ONLY
.XX ± .01
.XXX ± .005
X° ± .5 °
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES
AND AFTER FINISH.
TOLERANCE UNLESS SPECIFIED:
SCALE
A
B
C
D
123456
6 5 4 3 2 1
A
B
C
D
Phone (919) 313-5300
Fax (919) 313-5558
4600 Silicon Drive
Durham, N.C 27703
UNAUTHORIZED PERSON WITHOUT THE WRITTEN CONSENT
MAY NOT BE COPIED, REPRODUCED OR DISCLOSED TO ANY
CONFIDENTIAL INFORMATION OF CREE, INC. THIS PLOT
CONTANED WITHIN ARE THE PROPRIETARY AND
CREE CONFIDENTIAL. THIS PLOT AND THE INFORMATION
OF CREE INC.
NOTICE
SURFACE FINISH:
63
330
+.25
-.75
12.4
+1.0
-.5
MEASURED AT EDGE
16.4
+0.2
.0
MEASURED AT HUB
12.4
+.2
.0
MEASURED AT HUB
±.213.1
1.9±.4
±.421
60° 60°
1/10.500
A
2400-00009
REEL, 13" X 12MM, 3 PIECE SNAP
-
ANTI-STATIC HIPS
----
----
09/29/09D. CRONIN
2400-00009
INDEX QTY ITEM COMMENTS
1 1 2400-00009-CORE
2 2 2400-00009-REEL
REVISONS
REV DESCRIPTION BY DATE APP'D
.30
[.012]
T
7.60 [.299]
1.70 [.067]
Ko
3.0°
7.60
[.299]
Bo
2.00 [.079]
P2
4.00 [.157]
Po
14.25
[.561]
E2
Do
1.50+.10
-.00 .0591+.0039
-.0000[ ]
3.0°
16.00 [.630]
NOMINAL
16.30 [.642]
MAX
W
1.75 [.069]
E1
7.50 [.295]F
1.50 [.059]
D1
MIN
12.00 [.472]
P
CATHODE SIDE
ANODE SIDE
1000 LEDs per reel
Copyright © 2015-2018 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree®, the Cree logo, XLamp® and EasyWhite® are registered trademarks of Cree,
Inc. UL® and the UR logo are registered trademarks of UL LLC.
25
XLAMP® MHD-E LED
PACKAGING
Label with Cree Bin
Code, Qty, Lot # Label with Cree Bin
Code, Qty, Lot #
Vacuum-Sealed
Moisture Barrier Bag
Dessicant
(inside bag)
Humidity Indicator
Card (inside bag)
Patent Label
Label with Customer Order
Code, Qty, Reel ID, PO #
Patent Label
Label with Cree Bin Code,
Quantity, Reel ID
Label with Cree Bin Code,
Quantity, Reel ID
Label with Cree Order Code,
Quantity, Reel ID, PO #
Label with Cree Order Code,
Quantity, Reel ID, PO #
Label with Cree Bin Code,
Quantity, Reel ID
Unpackaged Reel
Packaged Reel
Boxed Reel
Products related to this Datasheet
LED XLAMP WARM WHITE 2700K 2SMD
LED XLAMP 5000K WHITE 9/18V SMD
LED XLAMP 5000K WHITE 9/18V SMD
LED XLAMP NEUTRAL WHT 4000K 2SMD
LED XLAMP 4000K WHITE 9/18V SMD
LED XLAMP WARM WHITE 2700K 2SMD
LED XLAMP 5700K WHITE 9/18V SMD
LED XLAMP COOL WHITE 5000K 2SMD
LED XLAMP NEUTRAL WHT 4000K 2SMD
LED XLAMP WARM WHITE 3000K 2SMD
LED XLAMP COOL WHITE 5000K 2SMD
LED XLAMP WARM WHITE 3000K 2SMD
LED XLAMP COOL WHITE 5000K 2SMD
LED XLAMP NEUTRAL WHT 4000K 2SMD
LED XLAMP WARM WHITE 3000K 2SMD
LED XLAMP WARM WHITE 2700K 2SMD
LED XLAMP 4000K WHITE 9/18V SMD
LED XLAMP 4000K WHITE 9/18V SMD
LED XLAMP 5000K WHITE 9/18V SMD
LED XLAMP 5700K WHITE 9/18V SMD
LED XLAMP 6500K WHITE 9/18V SMD
LED XLAMP 4000K WHITE 9/18V SMD
LED XLAMP 5700K WHITE 9/18V SMD
LED XLAMP 6500K WHITE 9/18V SMD
LED XLAMP 2700K WHITE 9/18V SMD
LED XLAMP 2700K WHITE 9/18V SMD
LED XLAMP 3000K WHITE 9/18V SMD
LED XLAMP 3000K WHITE 9/18V SMD
LED XLAMP 3500K WHITE 9/18V SMD
LED XLAMP 3500K WHITE 9/18V SMD