Y4BH Series Intro~ Datasheet by Panasonic Electric Works
View All Related Products | Download PDF DatasheetPanasonic .:.::..
O
na.induslrial.panasnnic.cum influslrialfflus.panasnnic.cnm 1-fllll1-3M-Z1 12
’g
New Product Introduction
NEW Y4BH Series FPC Connectors
0.4mm Pitch FPC Connector with Differential Impedance Matching
Panasonic, a world leader in Connector Products, is pleased to announce the NEW Y4BH Series FPC Connectors! With
a mounting pitch of 0.4mm, this FPC connector provides design engineers with mechanical flexibility due to a height of just 1.0mm and double
top and bottom contacts. The back-lock structure of the connector simplifies use and makes handling easier. The Y4BH Series also features
differential impedance matching (100, 90, 80 Ω) and is compliant with various high-speed transmission standards.
Features
• Narrow-Pitch 0.4mm, 1.0mm Height
• Differential Impedance Matching
• Double Top and Bottom Contacts
• Back-Lock Structure
• RoHS/REACH Compliant
Part Number Information
Industries
• Consumer Electronics
• Industrial Electronics
• Medical
For detailed specification information on the Y4BH Series, visit our website at:
na.industrial.panasonic.com/products/relays-connectors/connectors
Applications
• PCs, Tablet PCs
• Digital Cameras
• Video Cameras
Benefits
• Useful in Compact Electronic Devices
• Excellent High-Speed Transmission Characteristics
• Mechanical Design Flexibility
• Easier to Use
# of Pins
A Y F 4 1 4 0 3
100Ω Matched Differential Impedance
41
85Ω, and 90Ω Matched Differential Impedance
42
5
Matched Impedance
1CONNECTORS
Relays & Connectors • Capacitors • Circuit Protection • Electromechanical • Sensors • Industrial Automation • Resistors & Inductors • Semiconductors • Wireless Connectivity
Copyright © 2015 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | Y4BH Series NPI, FY14-083-XXX
RoHS
COMPLIANT
REACH
COMPLIANT
Products related to this Datasheet
Y4BH FPC .4MM 40 PIN CONN 85/90
Y4BH FPC .4MM 40 PIN CONN 100 OH
Y4BH FPC .4MM 40 PIN CONN 85/90
Y4BH FPC .4MM 50 PIN CONN 85/90
Y4BH FPC .4MM 40 PIN CONN 100 OH
Y4BH FPC .4MM 50 PIN CONN 100 OH