[923%
MMMM
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page1/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch:
3.81 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
The figure shows a 10-position
version of the product
Why buy this product
Generously dimensioned wiring space
Plug for vertical plug-in direction
Compact dimensions of the MCV 1,5 plug range
Individual position keying by removing the keying tab and connecting the keying profile to the header
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 181 (CC-2011)
GTIN
Custom tariff number 85366990
Country of origin GERMANY
Technical data
Dimensions / positions
Height 12.5 mm
Pitch 3.81 mm
Dimension a 45.72 mm
Number of positions 13
Screw thread M2
Tightening torque, min 0.22 Nm
Tightening torque max 0.25 Nm
Technical data
Range of articles MCVW 1,5/..-ST
Insulating material group I
PHIENIX
ONTACI'
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page2/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Technical data
Technical data
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
Connection in acc. with standard EN-VDE
Nominal current IN 8 A
Nominal voltage UN 160 V
Nominal cross section 1.5 mm²
Maximum load current 8 A (with 1.5 mm2 conductor cross section)
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A1
Stripping length 7 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 8 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 8 A
Connection data
Conductor cross section solid min. 0.14 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.14 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 1.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 0.5 mm²
Conductor cross section AWG/kcmil min. 28
Conductor cross section AWG/kcmil max 16
2 conductors with same cross section, solid min. 0.08 mm²
2 conductors with same cross section, solid max. 0.5 mm²
2 conductors with same cross section, stranded min. 0.08 mm²
2 conductors with same cross section, stranded max. 0.75 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, max. 0.34 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, max. 0.5 mm²
[523%
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page3/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Technical data
Connection data
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 14
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
CSA / VDE report with production monitoring / GOST / IECEE CB Scheme / UL Recognized / cUL Recognized / GOST / cULus
Recognized
Ex Approvals
Approvals submitted
Approval details
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page4/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Approvals
CSA
B D
mm²/AWG/kcmil 28-16 28-16
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
VDE report with production monitoring
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
GOST
IECEE CB Scheme
mm²/AWG/kcmil 0.2-1.5
Nominal current IN 8 A
Nominal voltage UN 160 V
UL Recognized
B D
mm²/AWG/kcmil 30-14 30-14
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
cUL Recognized
B D
mm²/AWG/kcmil 30-14 30-14
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
PH NIX
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page5/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Approvals
GOST
cULus Recognized
Accessories
Accessories
Marking
Marker cards-SK 3,81/2,8:FORTL.ZAHLEN-0804109
Marker cards, Card, white, Labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 -
(99)100, Mounting type: Adhesive, For terminal block width: 3.81 mm
Marker cards-SK U/2,8 WH:UNBEDRUCKT-0803883
Marker cards, Sheet, white, Unlabeled, Can be labeled with: Plotter, Office-Drucksysteme, Mounting type:
Adhesive
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Tools
Screwdriver-SZS 0,4X2,5 VDE-1205037
Screwdriver, bladed, VDE insulated, size: 0.4 x 2.5 x 80 mm, 2-component grip, with non-slip grip
mam-e:
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page6/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Accessories
Additional products
Base strip-MCDV 1,5/13-G-3,81-1830512
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an
MCVW and an MCVR plug must be used.
Base strip-MCDV 1,5/13-G1-3,81-1847848
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an
MCVW and an MCVR plug must be used.
Base strip-MCD 1,5/13-G-3,81-1830062
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an
MCVW and an MCVR plug must be used.
Base strip-MCD 1,5/13-G1-3,81-1843185
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an
MCVW and an MCVR plug must be used.
Printed-circuit board connector-IMC 1,5/13-ST-3,81-1857993
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
[mm-e:
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page7/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Accessories
Base strip-MCVK 1,5/13-G-3,81-1832840
Plug component, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: DIN rail
Base strip-MCVDU 1,5/13-G-3,81-1837544
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Base strip-MCV 1,5/13-G-3,81-1803536
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Base strip-MC 1,5/13-G-3,81-1803387
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Base strip-SMC 1,5/13-G-3,81-1827389
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Base strip-EMCV 1,5/13-G-3,81-1860757
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Press-in
Lama-e:
https://www.phoenixcontact.com/us/produkte/1827088
03.10.2012Page8/8
Printed-circuit board connector-MCVW 1,5/13-ST-3,81-1827088
Accessories
Base strip-EMC 1,5/13-G-3,81-1897911
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 13, Pitch: 3.81 mm, Color:
green, Contact surface: Tin, Assembly: Press-in
Drawings
Dimensioned drawing
a
3,81
2,3
a+4,6
10,4
19,1
6,6
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLOCK PLUG 13POS 3.81MM