[923% 8 017514 01791 4 H H H 07.08.2012 Page 1 l3
https://www.phoenixcontact.com/us/produkte/1201798
07.08.2012Page1/3
DIN rail-NS 35/15-2,3 UNPERF 2000MM-1201798
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
DIN rail, material: Steel, unperforated, 2.3 mm thick, height 15 mm, width 35 mm, length: 2 m
Key commercial data
Packing unit 1
Minimum order quantity 5
Catalog page Page 342 (CL2-2011)
GTIN
Custom tariff number 72166190
Country of origin GERMANY
Technical data
General data
Height 15 mm
Length 2000 mm
Width 35 mm
Material Steel
Coating Galvanized, passivated with a thick layer
Color silver
Test standard In acc. with EN 60715: 2001
Classifications
eclass
eCl@ss 4.0 23150301
eCl@ss 4.1 23150301
eCl@ss 5.0 27141143
eCl@ss 5.1 27141143
eCl@ss 6.0 27141143
eCl@ss 7.0 27141143
etim
ETIM 2.0 EC001285
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1201798
07.08.2012Page2/3
DIN rail-NS 35/15-2,3 UNPERF 2000MM-1201798
Classifications
etim
ETIM 3.0 EC001285
ETIM 4.0 EC001285
unspsc
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
Drawings
Dimensioned drawing
https://www.phoenixcontact.com/us/produkte/1201798
07.08.2012Page3/3
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com