GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
171400
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
mm 4:1
DRWN BY DATE
JLAURX 2012/01/10
CHK'D BY DATE
APPR BY DATE
JLAURX 2012/05/18
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-171400-0001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
IMPEL DAUGHTERCARD ASSY
6 PAIR - 1.9MM PITCH UNGUIDED SALES DRAWING
PRODUCT CUSTOMER DRAWING
2017/12/14
2018/06/07
2018/06/19
177599
ABN
CYLIAW
DWLEE01
EC NO:
DRWN:
CHK'D:
APPR:
A5
REV
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
RELEASE STATUS P1 RELEASE DATE 2018/06/19 03:31:31
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
NOTES:
1. MATERIALS: HOUSING - LIQUID CRYSTAL POLYMER (LCP)
GLASS-FILLED, UL94V-0
TERMINALS - HIGH PERFORMANCE COPPER ALLOY
2. FINISH: 30uIN GOLD IN CONTACT AREA.
SELECTIVE TIN ON PCB TAILS.
NICKEL OVERALL.
3. REFER TO MOLEX PRODUCT SPECIFICATION PS-171320-999 FOR
PERFORMANCE SPECIFICATIONS.
4. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF MOLEX
COSMETIC SPEC PS-45499-002.
5. PRODUCT WILL BE PACKAGED PER PK-78888-088.
6. SEE SHEET 2 FOR HOLE PATTERN DIMENSIONS.
7. MATES WITH IMPEL BP SERIES NUMBER 171395.
8. REFER TO IMPEL PCB ROUTING GUIDE AS-171320-990 FOR
ANTIPAD, ROUTING RECOMMENDATIONS, AND ADDITIONAL
PCB INFORMATION.
9. WHEN STACKING MODULES END TO END, THE MINIMUM
COLUMN TO COLUMN HOLE SPACING IS 2.65mm.
MIN BOARD
1.00
TAIL LENGTH
1.30
30.7
BACKPLANE (REF)
30.3
1.90
A
27.60
31.10
11.90
1.20
1.9
32.0
**
11 1
i 3%
W :::::::::::,:
V :::::::::::,:
W eooeaooeaooooooaaooeaoooa \
, jamsmwo‘wa‘eu‘owe‘Wflaw‘oma‘Wmmfl
70000000000oaeooaaoooeo0‘0071‘1‘1‘1‘1‘1“11‘1
,r 11‘11‘11‘11‘11‘11\11‘11\.1‘11‘1 H //
x1
A
f
3 f f a f
1:1 1 f F 1P1?
_\
HOOOOOOOOOOOOOOOOOOOOOOOOO”
Hwooaaooeeoooooooooooooooofi
7!
441 1 fl 1 1 A 1 17% 11111 411
f f f f r
moleX“
10
11
A
G
5
9
3
7
6
D
C
E
1
A
8
2
11 4
7
B
6
E
5
4110
10
11
D
F
9
12
(FULLY MATED)
14.00
1.90
SEE DETAIL 1
31.10
0.10
(25 HOLES
PER COLUMN)
0.36
0.05
SEE NOTE 9
1.47 SEE NOTE 9
1.18
19.50
8
3
H
C
2
B
H
12
G
F
12.70
13.80
24.10
4.60
1.10
26.50
20.60
11.40
8.10
6.80
3.50
21.90
18.40
14.90
16.00
5.70
0.00
17.30
9.20
10.30
0.00
23.00
25.20
4.60
11.60
19.50
13.80
27.60
9.20
14.90
10.30
3.50
2.40
12.70
16.20
5.70
24.10
21.90
7.00
8.10
1.10
18.40
17.30
25.40
20.80
23.00
26.50
27.60
2.20
GND
J1
A2
K2
BACKPLANE (REF)
GND
GND
K1
F2
DAUGHTERCARD HOLE PATTERN
EVEN COLUMN
GND
A1
GND
GND
B1
GND
GND
C1
ODD COLUMN
GND
M2
GND
B2
GND
GND
GND
GROUND VIA
SIGNAL VIA
DETAIL 1
SCALE 5:1
D1
GND
GND
GND
GND
L1
KEEP-OUT
ZONE
(CONNECTOR SIDE)
C2
H2
GND
D2
L2
G1
GND
PIN A1
E2
F1
BP PIN A1
E1
G2
GND
GND
GND
M1
GND
H1
DIMENSIONS
GND
GND
J2
GND
DIMENSIONS
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
0.5 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
171400
SEE CHART
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JLAURX 2012/01/10
CHK'D BY DATE
APPR BY DATE
JLAURX 2012/05/18
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-171400-0001 PSD 001
DRAWING SIZE
THIRD ANGLE PROJECTION
C
IMPEL DAUGHTERCARD ASSY
6 PAIR - 1.9MM PITCH UNGUIDED SALES DRAWING
PRODUCT CUSTOMER DRAWING
2017/12/14
2018/06/07
2018/06/19
177599
ABN
CYLIAW
DWLEE01
EC NO:
DRWN:
CHK'D:
APPR:
A5
REV
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
RELEASE STATUS P1 RELEASE DATE 2018/06/19 03:31:31
MAX
1.70
B
MATERIAL
NUMBER
NUMBER OF
COLUMNS
NUMBER OF
DIFF PAIR DIM "A" DIM "B"
171400-1038 8 48 15.95 MAX 13.30
171400-1020 10 60 19.75 MAX 17.10
171400-1022 12 72 23.55 MAX 20.90
171400-1026 16 96 31.15 MAX 28.50
38 = 8 COL
20 = 10 COL
22 = 12 COL
26 = 16 COL
# OF COLUMNS
**
171400 - 10
KEY ORIENTATION
1 = UNGUIDE
0 = NO KEY
MODULE TYPE
Products related to this Datasheet
CONN RCPT IMPEL PCB