PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/5443739
11/07/2014Page1/3
Printed-circuit board connector-BCH-350H-18 GN-5443739
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 18, Pitch: 3.5 mm, Color: pastel
green, Contact surface: Tin, Mounting: Soldering
The figure shows a 5-pos. version of
the product in gray
Key commercial data
Packing unit 1 pc
Minimum order quantity 100 pc
Custom tariff number 85366990
Country of origin China
Technical data
Dimensions
Length 9.2 mm
Pitch 3.5 mm
Dimension a 59.5 mm
Pin dimensions 0,8 x 0,8 mm
Hole diameter 1.2 mm
General
Range of articles BCH-H
Insulating material group I
Rated surge voltage (III/3) 2.5 kV
Rated surge voltage (III/2) 2.5 kV
Rated surge voltage (II/2) 2.5 kV
Rated voltage (III/3) 160 V
Rated voltage (III/2) 160 V
Rated voltage (II/2) 320 V
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/5443739
11/07/2014Page2/3
Printed-circuit board connector-BCH-350H-18 GN-5443739
Technical data
General
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Insulating material PA
Inflammability class according to UL 94 V0
Color pastel green
Number of positions 18
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002637
ETIM 5.0 EC002637
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121409
UNSPSC 13.2 39121432
Drawings
Products related to this Datasheet
TERM BLOCK HDR 18POS 90DEG 3.5MM