https://www.phoenixcontact.com/us/products/5435899
11/10/2014Page1/3
Printed-circuit board connector-BCP-508-19 GY-5435899
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 19, Pitch: 5.08 mm,
Connection method: Screw connection, Color: signal grey, Contact surface: Tin
The figure shows a 5-pos. version of
the product
Key commercial data
Packing unit 1 pc
Minimum order quantity 100 pc
Weight per Piece (excluding packing) 22.22 GRM
Custom tariff number 85366990
Country of origin China
Technical data
Dimensions
Pitch 5.08 mm
Dimension a 91.44 mm
General
Range of articles BCP
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal cross section 2.5 mm²
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/5435899
11/10/2014Page2/3
Printed-circuit board connector-BCP-508-19 GY-5435899
Technical data
General
Maximum load current 12 A (with 2.5 mm² conductor cross section)
Insulating material PA
Inflammability class according to UL 94 V0
Stripping length 7 mm
Number of positions 19
Tightening torque, min 0.4 Nm
Tightening torque max 0.5 Nm
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 12
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/5435899
11/10/2014Page3/3
Printed-circuit board connector-BCP-508-19 GY-5435899
Classifications
eCl@ss
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440401
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 6.01 30211801
UNSPSC 7.0901 39121432
UNSPSC 11 39121432
UNSPSC 12.01 39121409
UNSPSC 13.2 39121432
Drawings
Dimensioned drawing
18,2
8,3
15
a+5
(a+5,08)
a
2,5
(2,54)
5
(5,08)
Diagram
100806040200
0
4
8
12
16
20
24
!=24-pos.
!
Ambienttemperature[°C]
Currentstrength [A]
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLOCK PLUG 19POS STR 5.08MM