Inductors
T, B82432X001
www.epcos.com
Chip Inductors
SIMID 1812-T, B82432X001
EPCOS Sample Kit 2012
SMT Inductors – SIMID 1812-T
LRµH 1.0 1.5 1.8 2.2 3.3 3.9 4.7 6.8
Qmin 10 10 10 10 10 10 10 10
fL;fQMHz 7.96 7.96 7.96 7.96 7.96 7.96 7.96 7.96
IRmA 1300 1150 1050 1000 900 850 800 700
Rmax Ω0.08 0.11 0.13 0.15 0.19 0.20 0.22 0.30
fres, min MHz 110 80 70 60 50 45 40 36
Ord. code B82432 T1102K T1152K T1182K T1222K T1332K T1392K T1472K T1682K
LRµH 8.2 10 15 18 22 33 39 47
Qmin 10 10 10 10 10 10 10 10
fL;f
Q MHz 7.96 2.52 2.52 2.52 2.52 2.52 2.52 2.52
IRmA 670 650 600 550 450 400 380 350
Rmax Ω0.33 0.35 0.50 0.60 0.70 1.20 1.30 1.35
fres, min MHz 30 25 20 18 15 13 12 11
Ord. code B82432 T1822K T1103K T1153K T1183K T1223K T1333K T1393K T1473K
LRµH 68 100 150 220 330 470 680 1000
Qmin 10 20 20 20 20 20 20 20
fL;fQMHz 2.52 0.796 0.796 0.796 0.796 0.796 0.796 0.252
IRmA 250 200 160 130 120 100 80 70
Rmax Ω2.50 3.50 6.00 7.50 11.0 15.0 23.0 30.0
fres, min MHz 8.0 6.5 6.1 4.5 4.1 3.5 2.6 2.3
Ord. code B82432 T1683K T1104K T1154K T1224K T1334K T1474K T1684K T1105K
SIMID®is a registered trademark. Tolerance: K Ⳏ±10%. Additional values upon request.
© EPCOS AG · A Member of TDK-EPC Corporation · Edition 2012 · Ordering No. B82432X001 · Printed in Germany · SO 10121.
Important information: It is incumbent on the customer to check and decide whether a product is suitable for use in
a particular application. Our products are described in detail in our data sheets. Our Important notes and the product-
specific Cautions and warnings must be observed. All relevant information is available through our sales offices.
3.3 µH 3.9 µH1.8 µH 2.2 µH1.0 µH 1.5 µH
8.2 µH 10 µH
4.7 µH 6.8 µH
22 µH 33 µH15 µH 18 µH
68 µH 100 µH
39 µH 47 µH
330 µH 470 µH150 µH 220 µH 680 µH 1000 µH
Products related to this Datasheet
KIT INDUCTOR 1812-T SERIES