PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1836435
10/28/2014Page1/4
Printed-circuit board connector-MC 1,5/ 4-G-3,81 AU-1836435
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Header, Nominal current: 8 A, Number of positions: 4, Pitch: 3.81 mm, Color: green, Contact surface: Gold
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 1.27 GRM
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Pitch 3.81 mm
Dimension a 11.43 mm
General
Range of articles MC 1,5/..-G
Rated voltage (III/3) 160 V
Connection in acc. with standard EN-VDE
Nominal current IN8 A
Color green
Number of positions 4
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1836435
10/28/2014Page2/4
Printed-circuit board connector-MC 1,5/ 4-G-3,81 AU-1836435
Classifications
ETIM
ETIM 4.0 EC002637
ETIM 5.0 EC002637
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
CSA / UL Recognized / VDE Gutachten mit Fertigungsüberwachung / cUL Recognized / IECEE CB Scheme / GOST / GOST / CCA / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
B D
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
PHGNIX
CONTACT
Cfi.
C“ vs
https://www.phoenixcontact.com/us/products/1836435
10/28/2014Page3/4
Printed-circuit board connector-MC 1,5/ 4-G-3,81 AU-1836435
Approvals
VDE Gutachten mit Fertigungsüberwachung
Nominal current IN 8 A
Nominal voltage UN 160 V
cUL Recognized
B D
Nominal current IN 8 A 8 A
Nominal voltage UN 300 V 300 V
IECEE CB Scheme
Nominal current IN 8 A
Nominal voltage UN 160 V
GOST
GOST
CCA
Nominal current IN 8 A
Nominal voltage UN 160 V
cULus Recognized
Products related to this Datasheet
TERM BLOCK HDR 4POS 90DEG 3.81MM