https://www.phoenixcontact.com/us/products/1805643
10/27/2014Page1/3
Pin strip-PST 1,3/ 4-5,0-SF-1805643
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 4, Pitch: 5 mm, Color: green,
Contact surface: Tin, Assembly: Soldering, Voltage and current depend on the plug-in terminal block used.
The value of the weaker component is always valid. Over 16 pos. upon request. The pin strip is made of highly
temperature resistant plastic and is thus suitable for the reflow process.
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 2.0 GRM
Custom tariff number 85366990
Country of origin Germany
Technical data
Dimensions
Pitch 5 mm
Dimension a 15 mm
Pin dimensions 1,3 mm
Hole diameter 1.5 mm
General
Range of articles PST 1,3/..-SF
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 600 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1805643
10/27/2014Page2/3
Pin strip-PST 1,3/ 4-5,0-SF-1805643
Technical data
General
Maximum load current 12 A (depends on the plug used)
Insulating material PA
Inflammability class according to UL 94 V0
Color green
Number of positions 4
Classifications
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
eCl@ss 8.0 27440402
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002637
ETIM 5.0 EC002637
UNSPSC
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
GOST / GOST
Ex Approvals
PHENIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/1805643
10/27/2014Page3/3
Pin strip-PST 1,3/ 4-5,0-SF-1805643
Approvals
Approvals submitted
UL / null / VDE / null / cUL / null
Approval details
GOST
GOST
Drawings
Drilling diagram
Ø1,5
5,65
1,4
4,85
2,4 5
a
Dimensioned drawing
Ø1,3
4,85
5,65
a
a+4,8
1,9
13
7,5
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TERM BLOCK HDR 4POS VERT 5MM