PHGNIX
CONTACT
EL'ZL
https://www.phoenixcontact.com/us/products/2903182
10/24/2014Page1/2
Weather protection tape-RAD-TAPE-SV-19-3-2903182
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Vulcanizing sealing tape for external protection of adapters, cable connections, etc. against the effects of
weather, roll length: 3 m
Product Features
Provides additional weather protection for adapters, splitters, cable connections, etc.
Vulcanizing
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 40.0 GRM
Custom tariff number 59061000
Country of origin Taiwan
Technical data
Dimensions
Width 19 mm
Length 3 m
Thickness 0.75 mm
General
Color black
Properties Self-vulcanizing
Classifications
eCl@ss
eCl@ss 4.0 27060805
eCl@ss 4.1 27060805
eCl@ss 5.0 27061805
eCl@ss 5.1 27061805
PHGNIX
CON'I'ACI'
https://www.phoenixcontact.com/us/products/2903182
10/24/2014Page2/2
Weather protection tape-RAD-TAPE-SV-19-3-2903182
Classifications
eCl@ss
eCl@ss 6.0 27061805
eCl@ss 7.0 27061805
eCl@ss 8.0 27061805
ETIM
ETIM 3.0 EC000019
ETIM 4.0 EC002498
ETIM 5.0 EC002498
UNSPSC
UNSPSC 6.01 26121608
UNSPSC 7.0901 26121608
UNSPSC 11 26121608
UNSPSC 12.01 26121608
UNSPSC 13.2 26121608
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
TAPE WEATHER PROTECTION