Mini Combicon Headers 2 in 1 Datasheet by Phoenix Contact
View All Related Products | Download PDF Datasheet00-0[D53p‘f1'flé0-O
muovnnou m mun-cs
Integrating high-position single section THR pin strips in
the SMD process places special demands on the
tolerances of the components and mounting systems.
On the packaging side, expensive tapes and feeders in
special widths are also necessary.
With the “Two in One” solution for THR pin strips, it is
now possible to have components with a high number of
positions, i.e. 12 - 20. Packaging in accordance with
today's industrial standard, particularly tape widths of
56 mm or 72 mm, remains unchanged. The same
processing equipment and known requirements for the
mounting process, as are already valid for pin strips
with a low number of positions, facilitate integration in
existing production processes.
The THR pin strip is assembled on the PCB from two
segments. Each segment is packaged in a tape. The
inner side panels have not been added to the
segments. This makes room for the housings to be
mounted and aligned without contact. After reflow
soldering, one has the same properties as with single
section pin strips, i.e. plugging remains as convenient
as before.
The “2 in 1” THR pin strips are available in pitches of
3.5 mm and 3.81 mm with horizontal and vertical plug-in
directions. Housings with a side panel or with a
threaded flange and 12 to 20 positions are therefore
available. Packaging as “Tape on Reel” can be supplied
on request.
TWO IN ONE MINI COMBICON Headers
for Through Hole Reflow Applications
MC 1,5/…G…THT without and with Threaded Flange
3.5 or 3.81 mm Pitch
Phoenix Contact GmbH & Co. KG • 32823 Blomberg, Germany
Phone +49 52 35 3-00 • Fax +49 52 35 3-4 12 00 • www.phoenixcontact.com
COMBICON Select
The COMBICON search engine with CAD downloading
COMBICON Select – the printed circuit board connection software
supports your workflow from the PCB and housing layout to the
ordering process with:
–Systematic and fast selection of products
–Universal Internet aided engineering with extensive CAD downloading
–Easy-to-use e-shopping functions.
http://select.phoenixcontact.com
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.5 mm pitch, side panel on the left,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MC 1,5/6-GL-3,5 THT
MC 1,5/7-GL-3,5 THT
MC 1,5/8-GL-3,5 THT
MC 1,5/9-GL-3,5 THT
MC 1,5/10-GL-3,5 THT
19 61 63 0
19 61 64 3
19 61 65 6
19 61 66 9
19 61 67 2
50
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.5 mm pitch, side panel on the right,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MC 1,5/6-GR-3,5 THT
MC 1,5/7-GR-3,5 THT
MC 1,5/8-GR-3,5 THT
MC 1,5/9-GR-3,5 THT
MC 1,5/10-GR-3,5 THT
19 61 70 8
19 61 71 1
19 61 72 4
19 61 73 7
19 61 74 0
50
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.81 mm pitch, side panel on the left,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MC 1,5/6-GL-3,81 THT
MC 1,5/7-GL-3,81 THT
MC 1,5/8-GL-3,81 THT
MC 1,5/9-GL-3,81 THT
MC 1,5/10-GL-3,81 THT
19 61 35 5
19 61 36 8
19 61 37 1
19 61 38 4
19 61 39 7
50
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.81 mm pitch, side panel on the right,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MC 1,5/6-GR-3,81 THT
MC 1,5/7-GR-3,81 THT
MC 1,5/8-GR-3,81 THT
MC 1,5/9-GR-3,81 THT
MC 1,5/10-GR-3,81 THT
19 61 42 3
19 61 43 6
19 61 44 9
19 61 45 2
19 61 46 5
50
(1)
Coding profile,
is inserted into the groove
on the header
after
reflow-soldering,
made of red plastic
CP-MSTB 17 34 63 4
100
(2)
Coding profile
, is inserted into the groove
on the header
before
reflow-soldering, made of high-
temperature resistant beige plastic
CP-MSTB NAT HT 19 54 35 9
100
(3)
Marker card,
with 14 pcs.
10-section marker strips, white,
self-adhesive, for 140 terminal blocks
SK 3,5/2,8 or SK 3,81/2,8
(see COMBICON catalog)
Technical data
Dimensions see description
Pitch [mm] 3.5 / 3.81
Hole diameter [mm] *)
≤
8-pos. = 1.3 / > 8-pos. = 1.4
Pin dimensions [mm] 0.8 x 0.8
Technical data in accordance with IEC/ DIN VDE
Insulating material group – IIIa
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 160 250
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]8 / –
Maximum load current / cross section [A]/[mm
2
]8 / –
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL:[V]/[A]/AWG 300 / 8 / –
CSA: [V]/[A|/AWG –
MC 1,5/…-GL(R)…THT
3.5 or 3.81 mm Pitch
Phoenix Contact page 2 of 5
Note:
Through Hole Reflow headers for automated mounting processes can
be packaged as "Tape On Reel" if requested
.
a
2 , 4 5
( 2 , 6 )
3 , 5
( 3 , 8 1 )
8
( * )
1 8 , 7
9 , 2
1 1 , 1
8
3 , 4 7 , 2 5
a
2 , 4 5
( 2 , 6 )
3 , 5
( 3 , 8 1 )
a + 3 , 9 5
( a + 4 , 2 6 )
a2 , 4 5
( 2 , 6 )
3 , 5
( 3 , 8 1 )
8
( * )
1 8 , 7
9 , 2
1 1 , 1
8
3 , 4 7 , 2 5
a
2 , 4 5
( 2 , 6 )
3 , 5
( 3 , 8 1 )
a + 3 , 9 5
( a + 4 , 2 6 )
MC 1,5/…-GL-THT MC 1,5/…-GR-THT
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.5 mm pitch, threaded flange on the left,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MC 1,5/6-GFL-3,5 THT
MC 1,5/7-GFL-3,5 THT
MC 1,5/8-GFL-3,5 THT
MC 1,5/9-GFL-3,5 THT
MC 1,5/10-GFL-3,5 THT
19 62 98 5
19 62 99 8
19 63 00 7
19 61 68 5
19 61 69 8
50
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.5 mm pitch, threaded flange on the right,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MC 1,5/6-GFR-3,5 THT
MC 1,5/7-GFR-3,5 THT
MC 1,5/8-GFR-3,5 THT
MC 1,5/9-GFR-3,5 THT
MC 1,5/10-GFR-3,5 THT
19 63 01 0
19 63 02 3
19 63 03 6
19 61 75 3
19 61 76 6
50
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.81 mm pitch, threaded flange on the left,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MC 1,5/6-GFL-3,81 THT
MC 1,5/7-GFL-3,81 THT
MC 1,5/8-GFL-3,81 THT
MC 1,5/9-GFL-3,81 THT
MC 1,5/10-GFL-3,81 THT
19 62 85 9
19 62 86 2
19 62 87 5
19 61 40 7
19 61 41 0
50
Two-In-One header, plug-in direction
horizontal to the conductor axis,
3.81 mm pitch, threaded flange on the right,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MC 1,5/6-GFR-3,81 THT
MC 1,5/7-GFR-3,81 THT
MC 1,5/8-GFR-3,81 THT
MC 1,5/9-GFR-3,81 THT
MC 1,5/10-GFR-3,81 THT
19 62 89 1
19 62 90 1
19 62 91 4
19 61 47 8
19 61 48 1
50
(1)
Coding profile,
is inserted into the groove
on the header
after
reflow-soldering,
made of red plastic
CP-MSTB 17 34 63 4
100
(2)
Coding profile
, is inserted into the groove
on the header
before
reflow-soldering, made of high-
temperature resistant beige plastic
CP-MSTB NAT HT 19 54 35 9
100
(3)
Marker card,
with 14 pcs.
10-section marker strips, white,
self-adhesive, for 140 terminal blocks
SK 3,5/2,8 or SK 3,81/2,8
(see COMBICON catalog)
Technical data
Dimensions see description
Pitch [mm] 3.5 / 3.81
Hole diameter [mm] *)
≤
8-pos. = 1.3 / > 8-pos. = 1.4
Pin dimensions [mm] 0.8 x 0.8
Technical data in accordance with IEC/ DIN VDE
Insulating material group – IIIa
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 160 250
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]8 / –
Maximum load current / cross section [A]/[mm
2
]8 / –
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL:[V]/[A]/AWG 300 / 8 / –
CSA: [V]/[A|/AWG –
MC 1,5/…-GFL(R)…THT
3.5 or 3.81 mm Pitch
Phoenix Contact page 3 of 5
Note:
Through Hole Reflow headers for automated mounting processes can
be packaged as "Tape On Reel" if requested.
a
6 , 9
( 7 , 1 )
3 , 5
( 3 , 8 1 )
8
( * )
1 8 , 7
9 , 2
1 1 , 1
8
3 , 4 7 , 2 5
a
3 , 5
( 3 , 8 1 )
a + 8 , 4
( a + 8 , 7 1 )
( 4 , 5 )
4 , 3
( 7 , 1 )
6 , 9
a2 , 4 5
( 2 , 6 )
3 , 5
( 3 , 8 1 )
8
( * )
1 8 , 7
9 , 2
1 1 , 1
8
3 , 4 7 , 2 5
a
3 , 5
( 3 , 8 1 )
a + 8 , 4
( a + 8 , 7 1 )
( 4 , 5 )
4 , 3
( 7 , 1 )
6 , 9
MC 1,5/…-GFL-THT MC 1,5/…-GFR-THT
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.5 mm pitch, side panel on the left,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MCV 1,5/6-GL-3,5 THT
MCV 1,5/7-GL-3,5 THT
MCV 1,5/8-GL-3,5 THT
MCV 1,5/9-GL-3,5 THT
MCV 1,5/10-GL-3,5 THT
19 61 77 9
19 61 78 2
19 61 79 5
19 61 80 5
19 61 81 8
50
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.5 mm pitch, side panel on the right,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MCV 1,5/6-GR-3,5 THT
MCV 1,5/7-GR-3,5 THT
MCV 1,5/8-GR-3,5 THT
MCV 1,5/9-GR-3,5 THT
MCV 1,5/10-GR-3,5 THT
19 61 84 7
19 61 85 0
19 61 86 3
19 61 87 6
19 61 88 9
50
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.81 mm pitch, side panel on the left,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MCV 1,5/6-GL-3,81 THT
MCV 1,5/7-GL-3,81 THT
MCV 1,5/8-GL-3,81 THT
MCV 1,5/9-GL-3,81 THT
MCV 1,5/10-GL-3,81 THT
19 61 49 4
19 61 50 4
19 61 51 7
19 61 52 0
19 61 53 3
50
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.81 mm pitch, side panel on the right,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MCV 1,5/6-GR-3,81 THT
MCV 1,5/7-GR-3,81 THT
MCV 1,5/8-GR-3,81 THT
MCV 1,5/9-GR-3,81 THT
MCV 1,5/10-GR-3,81 THT
19 61 56 2
19 61 57 5
19 61 58 8
19 61 59 1
19 61 60 1
50
(1)
Coding profile,
is inserted into the groove
on the header
after
reflow-soldering,
made of red plastic
CP-MSTB 17 34 63 4
100
(2)
Coding profile
, is inserted into the groove
on the header
before
reflow-soldering, made of high-
temperature resistant beige plastic
CP-MSTB NAT HT 19 54 35 9
100
(3)
Marker card,
with 14 pcs.
10-section marker strips, white,
self-adhesive, for 140 terminal blocks
SK 3,5/2,8 or SK 3,81/2,8
(see COMBICON catalog)
Technical data
Dimensions see description
Pitch [mm] 3.5 / 3.81
Hole diameter [mm] *)
≤
8-pos. = 1.3 / > 8-pos. = 1.4
Pin dimensions [mm] 0.8 x 0.8
Technical data in accordance with IEC/ DIN VDE
Insulating material group – IIIa
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 160 250
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]8 / –
Maximum load current / cross section [A]/[mm
2
]8 / –
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL:[V]/[A]/AWG 300 / 8 / –
CSA: [V]/[A|/AWG –
MCV 1,5/…-GL(R)…THT
3.5 or 3.81 mm Pitch
Phoenix Contact page 4 of 5
Note:
Through Hole Reflow headers for automated mounting processes can
be packaged as "Tape On Reel" if requested.
MCV 1,5/…-GL-THT MCV 1,5/…-GR-THT
a
( 3 , 8 1 )
3 , 5 2 , 4 5
( 2 , 6 )
3
( * )
7 , 2 5
a + 3 , 9 5
( a + 4 , 2 6 )
9 , 2
1 8 , 7
3 , 4
3
1 1 , 1
a
( 3 , 8 1 )
3 , 5 2 , 4 5
( 2 , 6 ) 7 , 2 5
a + 3 , 9 5
( a + 4 , 2 6 )
9 , 2
1 8 , 7
3 , 4
3
1 1 , 1
a
( 3 , 8 1 )
3 , 5
2 , 4 5
( 2 , 6 )
a
( 3 , 8 1 )
3 , 5
2 , 4 5
( 2 , 6 )
3
( * )
‘HY
T T: iJfJ
7 , 2 5
9 , 2
1 8 , 7
3 , 4
3
1 1 , 1
a
3 , 5
( 3 , 8 1 )
a + 8 , 4
( a + 8 , 7 1 )
( 4 , 5 )
4 , 3
( 7 , 1 )
6 , 9
Phoenix Contact 15.11.02 TNR: 5127234-00 http://www.phoenixcontact.com
Description No. of pos. Dim.
a
[mm]
Type Order No.
Pcs./Pkt.
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.5 mm pitch, threaded flange on the left,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MCV 1,5/6-GFL-3,5 THT
MCV 1,5/7-GFL-3,5 THT
MCV 1,5/8-GFL-3,5 THT
MCV 1,5/9-GFL-3,5 THT
MCV 1,5/10-GFL-3,5 THT
19 63 04 9
19 63 05 2
19 63 06 5
19 61 82 1
19 61 83 4
50
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.5 mm pitch, threaded flange on the right,
open on one side,
color: black,
6 17.5
721
8 24.5
928
10 31.5
MCV 1,5/6-GFR-3,5 THT
MCV 1,5/7-GFR-3,5 THT
MCV 1,5/8-GFR-3,5 THT
MCV 1,5/9-GFR-3,5 THT
MCV 1,5/10-GFR-3,5 THT
19 63 07 8
19 63 08 1
19 63 09 4
19 61 89 2
19 61 90 2
50
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.81 mm pitch, threaded flange on the left,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MCV 1,5/6-GFL-3,81 THT
MCV 1,5/7-GFL-3,81 THT
MCV 1,5/8-GFL-3,81 THT
MCV 1,5/9-GFL-3,81 THT
MCV 1,5/10-GFL-3,81 THT
19 62 92 7
19 62 93 0
19 62 94 3
19 61 54 6
19 61 55 9
50
Two-In-One header, plug-in direction
vertical to the conductor axis,
3.81 mm pitch, threaded flange on the right,
open on one side,
color: black,
6 19.05
7 22.86
8 26.67
9 30.48
10 34.29
MCV 1,5/6-GFR-3,81 THT
MCV 1,5/7-GFR-3,81 THT
MCV 1,5/8-GFR-3,81 THT
MCV 1,5/9-GFR-3,81 THT
MCV 1,5/10-GFR-3,81 THT
19 62 95 6
19 62 96 9
19 62 97 2
19 61 61 4
19 61 62 7
50
(1)
Coding profile,
is inserted into the groove
on the header
after
reflow-soldering,
made of red plastic
CP-MSTB 17 34 63 4
100
(2)
Coding profile
, is inserted into the groove
on the header
before
reflow-soldering, made of high-
temperature resistant beige plastic
CP-MSTB NAT HT 19 54 35 9
100
(3)
Marker card,
with 14 pcs.
10-section marker strips, white,
self-adhesive, for 140 terminal blocks
SK 3,5/2,8 or SK 3,81/2,8
(see COMBICON catalog)
Technical data
Dimensions see description
Pitch [mm] 3.5 / 3.81
Hole diameter [mm] *)
≤
8-pos. = 1.3 / > 8-pos. = 1.4
Pin dimensions [mm] 0.8 x 0.8
Technical data in accordance with IEC/ DIN VDE
Insulating material group – IIIa
Surge voltage category / contamination class –/– III / 3 III / 2 II / 2
Rated voltage [V] 160 160 250
Rated surge voltage [kV] 2.5 2.5 2.5
Nominal current / cross section [A]/[mm
2
]8 / –
Maximum load current / cross section [A]/[mm
2
]8 / –
Insulating material
PA
Inflammability class in acc. with UL 94 V0
Approval data (UL/CUL and CSA)
Nominal voltage / current / conductor sizes UL/CUL:[V]/[A]/AWG 300 / 8 / –
CSA: [V]/[A|/AWG –
MCV 1,5/…-GFL(R)…THT
3.5 or 3.81 mm Pitch
Phoenix Contact page 5 of 5
Note:
Through Hole Reflow headers for automated mounting processes can
be packaged as "Tape On Reel" if requested.
MCV 1,5/…-GFL-THT MCV 1,5/…-GFR-THT
a
( 3 , 8 1 )
3 , 5 6 , 9
( 7 , 1 )
3
( * )
7 , 2 5
9 , 2
1 8 , 7
3 , 4
3
1 1 , 1
a
3 , 5
( 3 , 8 1 )
a + 8 , 4
( a + 8 , 7 1 )
( 4 , 5 )
4 , 3
( 7 , 1 )
6 , 9
a
( 3 , 8 1 )
3 , 5
6 , 9
( 7 , 1 )
3
( * )
Products related to this Datasheet
TERM BLOCK HDR 7POS 90DEG 3.81MM
TERM BLOCK HDR 10POS 3.81MM
TERM BLOCK HDR 7POS 90DEG 3.81MM
TERM BLOCK HDR 10POS 3.81MM
TERM BLOCK HDR 7POS 90DEG 3.5MM
TERM BLOCK HDR 9POS 90DEG 3.5MM
TERM BLOCK HDR 10POS 90DEG 3.5MM
TERM BLOCK HDR 6POS 90DEG 3.5MM
TERM BLOCK HDR 7POS 90DEG 3.5MM
TERM BLOCK HDR 8POS 90DEG 3.5MM
TERM BLOCK HDR 9POS 90DEG 3.5MM
TERM BLOCK HDR 7POS VERT 3.5MM
TERM BLOCK HDR 9POS VERT 3.5MM
TERM BLOCK HDR 10POS VERT 3.5MM
TERM BLOCK HDR 10POS VERT 3.5MM
TERM BLOCK HDR 7POS VERT 3.5MM
TERM BLOCK HDR 9POS VERT 3.5MM
TERM BLOCK HDR 10POS VERT 3.5MM
TERM BLOCK HDR 10POS VERT 3.5MM
TERM BLOCK HDR 6POS VERT 3.81MM
TERM BLOCK HDR 7POS VERT 3.5MM
TERM BLOCK HDR 6POS VERT 3.5MM
TERM BLOCK HDR 7POS VERT 3.5MM
TERM BLOCK HDR 6POS 90DEG 3.5MM
TERM BLOCK HDR 6POS 90DEG 3.5MM
TERM BLOCK HDR 7POS 90DEG 3.5MM
TERM BLOCK HDR 8POS 90DEG 3.5MM
TERM BLOCK HDR 8POS 90DEG 3.5MM
TERM BLOCK HDR 8POS 90DEG 3.81MM
TERM BLOCK HDR 8POS 90DEG 3.81MM