PH NIX
CI'
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page1/17
Molded transformer terminal block-VTRK 4 GY-3004605
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Molded transformer terminal block, Connection method:Screw connection, Length:23.4 mm, Width:12.4 mm,
Height:17.2 mm, Color:gray
Key commercial data
Packing unit 1 pc
Weight per Piece (excluding packing) 7.56 GRM
Custom tariff number 85369010
Country of origin Poland
Technical data
General
Number of connections 4
Color gray
Insulating material PA
Inflammability class according to UL 94 V0
Rated surge voltage 4 kV
Rated insulation voltage 250 V
Pollution degree 3
Surge voltage category III
Nominal current IN25 A
Nominal voltage UNvoltage data only possible in conjunction with transformer
Number of positions 2
Dimensions
Width 12.4 mm
Length 23.4 mm
Height 17.2 mm
PHIENIX
CONTACT
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page2/17
Molded transformer terminal block-VTRK 4 GY-3004605
Technical data
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 4 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 10
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 4 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 2.5 mm²
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1.5 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 2.5 mm²
Connection method Screw connection
Stripping length 8 mm
Internal cylindrical gage A4
Screw thread M3
Tightening torque, min 0.6 Nm
Tightening torque max 0.8 Nm
Classifications
eCl@ss
eCl@ss 4.0 27141110
eCl@ss 4.1 27141110
eCl@ss 5.0 27141110
eCl@ss 5.1 27141110
eCl@ss 6.0 27141110
eCl@ss 7.0 27141110
PHGNIX
CONTACT
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page3/17
Molded transformer terminal block-VTRK 4 GY-3004605
Classifications
eCl@ss
eCl@ss 8.0 27141190
ETIM
ETIM 2.0 EC001283
ETIM 3.0 EC001283
ETIM 4.0 EC000398
ETIM 5.0 EC000398
UNSPSC
UNSPSC 6.01 30211811
UNSPSC 7.0901 39121410
UNSPSC 11 39121410
UNSPSC 12.01 39121410
UNSPSC 13.2 39121410
Approvals
Approvals
Approvals
CSA / UL Recognized / cUL Recognized / GOST / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
CSA
B D
mm²/AWG/kcmil 28-10 24-10 24-10
Nominal current IN 30 A 35 A 10 A
Nominal voltage UN 300 V 150 V 300 V
PHGNIX
CON'I'ACI'
c“ I):
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page4/17
Molded transformer terminal block-VTRK 4 GY-3004605
Approvals
UL Recognized
B C
mm²/AWG/kcmil 30-10 30-10
Nominal current IN 30 A 30 A
Nominal voltage UN 300 V 300 V
cUL Recognized
B C
mm²/AWG/kcmil 30-10 30-10
Nominal current IN 30 A 30 A
Nominal voltage UN 300 V 300 V
GOST
GOST
cULus Recognized
Drawings
|‘__34’4——--l
‘&6*
[flc’fififi'é
|d——9,4'—"ll
‘&8*
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page6/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.8) for three transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.9) for one transformer terminal block
“—83—“
‘8,4o-
[flc’fififi'é
H— 22,4 ——-'
‘93.-
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page7/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.2) for one transformer terminal block
Dimensioned drawing
Housing cutout (panel thickness 1.9) for two transformer terminal blocks
w———m§——_fl
‘8,4"
[flc’fififi'é
H— 34’7—r-l
‘9,8*
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page8/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.2) for two transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.9) for three transformer terminal blocks
|"_32,6-—I-|
‘8,4o-
|"—'8,2-—>‘
‘83.-
[flc’fififi'é
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page9/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.2) for three transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.3) for one transformer terminal block
"— 20,6 ——-I
‘83.-
'*—' 32,9 ——-I
‘83.-
[flc’fififi'é
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page10/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.3) for two transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.3) for three transformer terminal blocks
H—s‘4__.‘
‘83.-
H— 20,9 -—-I-‘
‘83.-
[flc’fififi'é
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page11/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.4) for one transformer terminal block
Dimensioned drawing
Housing cutout (panel thickness 1.4) for two transformer terminal blocks
H— 332 ——.-l
‘83.-
“—83—"
‘93.-
[flc’fififi'é
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page12/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.4) for three transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.5) for one transformer terminal block
u—21,2—"“
‘&O*
[flc’fififi'é
u— 33,5 —-'
‘&O*
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page13/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.5) for two transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.5) for three transformer terminal blocks
H— 8.3
0-9.2"
[flc’fififi'é
H—21,5—"
0-9.2"
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page14/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.6) for one transformer terminal block
Dimensioned drawing
Housing cutout (panel thickness 1.6) for two transformer terminal blocks
H— 33,8 '—""
‘9,2*
[flc’fififi'é
|‘__9’0——--|
‘9,4*
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page15/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.6) for three transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.7) for one transformer terminal block
u—21,8—"“
‘9,4*
[flc’fififi'é
“—34’1—r-l
‘9,4*
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page16/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.7) for two transformer terminal blocks
Dimensioned drawing
Housing cutout (panel thickness 1.7) for three transformer terminal blocks
H—9,2'——.‘
‘9,6*
https://www.phoenixcontact.com/us/products/3004605
10/28/2014Page17/17
Molded transformer terminal block-VTRK 4 GY-3004605
Dimensioned drawing
Housing cutout (panel thickness 1.8) for one transformer terminal block
Phoenix Contact 2014 © - all rights reserved
http://www.phoenixcontact.com
Products related to this Datasheet
CONN TERM BLK TRANSFORMER GRY 4P