AUMOV® Varistor Series Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
—|:I®nrw
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
Description
Features
Agency Approvals
Absolute Maximum Ratings
• For ratings of individual members of a series, see Device Ratings and Specifications chart
Agency Agency File Number
E320116 (only 14VAC to 42VAC for Epoxy coated)
CAUTION: Stresses above those listed in "Absolute Maximum Ratings" may cause permanent damage to the device. This is a stress only rating and operation of
the device at these or any other conditions above those indicated in the operational sections of this specification is not implied.
AUMOV® Varistor Series RoHS
Low Voltage Series Units
Continous:
Steady State Applied Voltage:
AC Voltage Range (VM(AC)RMS) 14 to 625 V
DC Voltage Range (VM(DC)) 16 to 825 V
Transient:
Non-Repetitive Surge Current, 8/20µs Waveform (ITM) 400 to 5,000 A
Non-Repetitive Energy Capability, 2ms Waveform (WTM) 1.0 to 140 J
Operating Ambient Temperature Range (TA) for Epoxy coated -40 to +85 °C
Operating Ambient Temperature Range (TA) for Phenolic coated and Silicone coated -40 to +125 °C
Storage Temperature Range (TSTG) for Epoxy coated -40 to +125 °C
Storage Temperature Range (TSTG) for Phenolic coated and Silicone coated -40 to +150 °C
Temperature Coefficient (αV) of Clamping Voltage (VC) at Specified Test Current < 0.01% °C
Hi-Pot Encapsulation (Isolation Voltage Capability) for Epoxy coated 2500 V
Hi-Pot Encapsulation (Isolation Voltage Capability) for Phenolic coated 500 V
Hi-Pot Encapsulation (Isolation Voltage Capability) for Silicone coated 2500 V
Temperature Cycling (-40C to +125C) for Epoxy coated 5 Cycles
Temperature Cycling (-40C to +125C) for Phenolic and Silicone coated 1000 Cycles
• Breakthrough in low
voltage varistor design
provides high peak
surge current rating
• Phenolic and Silicone
coating meet the
stringent quality
requirements of
AEC-Q200
(Table 10)
• Reduced footprint and
volume required for
surge protection
• Optional phenolic coating
for higher operating
temperature up to 125ºC
• High peak surge
current rating up to
5kA (8/20 μs pulse)
• Wide operating voltage
range: 14VAC to 625VAC
and 16VDC to 825VDC
• Five disc sizes available:
5, 7, 10, 14, and 20mm
• High resistance to
thermal cycles for
phenolic coating
• High energy absorption
particularly for automotive
load dump and jump start
• Lead–free, Halogen-Free
and RoHS compliant
• Silicone coating
option: High operating
temperature combined
with high isolation voltage
capability: 125°C and
2500V, respectively
Applications
• Body Electronics Systems
• Powertrain Systems
• Infotainment Systems
• Automotive Control
Module Protection
• Motor or inductive load
transient suppression
Phenolic Coated
Silicone Coated
The Littelfuse AUMOV
®
Varistor Series of low voltage, high
surge current, radial leaded varistors provides an ideal circuit
protection for load dump, jump start voltage transient condi-
tions specifically for automotive applications.
The maximum peak surge current rating is rated up to 5kA
(8/20 μs pulse) to protect sensitive infotainment systems
from voltage transients. This AEC-Q200 (Table 10) quali-
fied series is available in five disc sizes: 5mm, 7mm, 10mm,
14mm and 20mm; it features a wide VDC voltage range from
16V to 825V.
Note: All Phenolic coating parts and Silicone coating parts are qualified to AEC-Q200 (Table
10).
Additional Information
Datasheet Samples
Resources
% Littelfuse’
n Wm \ A
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
AUMOV
®
Varistor Series Device Ratings & Specifications
Phenolic Coated
Models
Silicone Coated
Models Size
Disc
Dia.
(mm)
Max
Continuous
Voltage
Varistor Voltage
at 1mA
Maximum
Clamping
Voltage
Max
Peak
Current
(8 x
20µs 1
pulse)
Energy
Rating
(2ms,
1
pulse)
Energy
(Load
Dump,
10
pulses)*
Jump
Start
DC
Vjump
(5
min)
Typical
Capaci-
tance
f =
1MHz
Part Number
(Base part) Branding Part Number
(Base part) Branding VRMS VDC Min Nom Max VCIPK ITM WTM
(V) (V) (V) (V) (V) (V) (A) (A) (J) (J) (V) (pF)
V05P14AUTO 5P14A - - 5 14 16 19.8 22 24.2 43 1 400 1 6 25 110 0
V07P14AUTO 7P14A - - 7 14 16 19.8 22 24.2 43 2.5 800 2.2 12 25 2450
V10P14AUTO 10P14A V10H14AUTO 10H14A 10 14 16 19.8 22 24.2 43 5 1500 5 25 25 4650
V14P14AUTO 14P14A V14H14AUTO 14H14A 14 14 16 19.8 22 24.2 43 10 3000 10 50 25 10200
V20P14AUTO 20P14A V20H14AUTO 20H14A 20 14 16 19.8 22 24.2 43 20 5000 28 10 0 25 22200
V05P17AUTO 5P17A - - 5 17 20 24.3 27 29.7 53 1 400 1. 4 6 30 950
V07P17AUTO 7P17A - - 7 17 20 24.3 27 29.7 53 2.5 800 2.8 12 30 210 0
V10P17AUTO 10P17A V10H17AUTO 10H17A 10 17 20 24.3 27 29.7 53 5 1500 6.5 25 30 3900
V14P17AUTO 14P17A V14H17AUTO 14H17A 14 17 20 24.3 27 29.7 53 10 3000 13 50 30 8700
V20P17AUTO 20P17A V20H17AUTO 20H17A 20 17 20 24.3 27 29.7 53 20 5000 35 100 30 18750
V05P20AUTO 5P20A - - 5 20 26 29.7 33 36.3 65 1 400 2 6 35 790
V07P20AUTO 7P20A - - 7 20 26 29.7 33 36.3 65 2.5 800 4.2 12 35 1620
V10P20AUTO 10P20A V10H20AUTO 10H20A 10 20 26 29.7 33 36.3 65 5 1500 10 25 35 3495
V14P20AUTO 14P20A V14H20AUTO 14H20A 14 20 26 29.7 33 36.3 65 10 3000 20 50 35 9290
V20P20AUTO 20P20A V20H20AUTO 20H20A 20 20 26 29.7 33 36.3 65 20 5000 58 100 35 13000
V05P23AUTO 5P23A - - 5 23 28 32.4 36 39.6 71 1 400 2.2 6 38 720
V07P23AUTO 7P23A - - 7 23 28 32.4 36 39.6 71 2.5 800 5 12 38 1500
V10P23AUTO 10P23A V10H23AUTO 10H23A 10 23 28 32.4 36 39.6 71 5 1500 12 25 38 3300
V14P23AUTO 14P23A V14H23AUTO 14H23A 14 23 28 32.4 36 39.6 71 10 3000 23 50 38 8000
V20P23AUTO 20P23A V20H23AUTO 20H23A 20 23 28 32.4 36 39.6 71 20 5000 70 100 38 12500
V05P25AUTO 5P25A - - 5 25 28 35.1 39 42.9 77 1 400 2.5 6 40 750
V07P25AUTO 7P25A - - 7 25 28 35.1 39 42.9 77 2.5 800 5.5 12 40 1500
V10P25AUTO 10P25A V10H25AUTO 10H25A 10 25 28 35.1 39 42.9 77 5 1500 13 25 40 2900
V14P25AUTO 14P25A V14H25AUTO 14H25A 14 25 28 35.1 39 42.9 77 10 3000 25 50 40 6200
V20P25AUTO 20P25A V20H25AUTO 20H25A 20 25 28 35.1 39 42.9 77 20 5000 77 100 40 13500
V05P30AUTO 5P30A - - 5 30 34 42.3 47 51.7 93 1 400 3.1 6 45 650
V07P30AUTO 7P30A - - 7 30 34 42.3 47 51.7 93 2.5 800 7 12 45 1350
V10P30AUTO 10P30A V10H30AUTO 10H30A 10 30 34 42.3 47 51.7 93 5 1500 15.5 25 45 2550
V14P30AUTO 14P30A V14H30AUTO 14H30A 14 30 34 42.3 47 51.7 93 10 3000 32 50 45 5550
V20P30AUTO 20P30A V20H30AUTO 20H30A 20 30 34 42.3 47 51.7 93 20 5000 90 100 45 12000
V05P35AUTO 5P35A - - 5 35 45 50.4 56 61.6 110 1 400 4 6 50 500
V07P35AUTO 7P35A - - 7 35 45 50.4 56 61.6 110 2.5 800 9 12 50 110 0
V10P35AUTO 10P35A V10H35AUTO 10H35A 10 35 45 50.4 56 61.6 110 51500 20 25 50 2100
V14P35AUTO 14P35A V14H35AUTO 14H35A 14 35 45 50.4 56 61.6 110 10 3000 40 50 50 5000
V20P35AUTO 20P35A V20H35AUTO 20H35A 20 35 45 50.4 56 61.6 110 20 5000 115 100 50 10000
V05P42AUTO 5P42A - - 5 42 50 61.2 68 74.8 135 1 400 5 6 55 500
V07P42AUTO 7P42A - - 7 42 50 61.2 68 74.8 135 2.5 800 11 12 55 1000
V10P42AUTO 10P42A V10H42AUTO 10H42A 10 42 50 61.2 68 74.8 135 51500 25 25 55 1850
V14P42AUTO 14P42A V14H42AUTO 14H42A 14 42 50 61.2 68 74.8 135 10 3000 50 50 55 4000
V20P42AUTO 20P42A V20H42AUTO 20H42A 20 42 50 61.2 68 74.8 135 20 5000 140 100 55 8500
V05P50AUTO 5P50A - - 5 50 65 73.8 82 90.2 135 5 400 2 - - 350
V07P50AUTO 7P50A - - 7 50 65 73.8 82 90.2 135 10 1200 4 - - 800
V10P50AUTO 10P50A V10H50AUTO 10H50A 10 50 65 73.8 82 90.2 135 25 2500 8 - - 1400
V14P50AUTO 14P50A V14H50AUTO 14H50A 14 50 65 73.8 82 90.2 145 50 4500 15 - - 3000
V20P50AUTO 20P50A V20H50AUTO 20H50A 20 50 65 73.8 82 90.2 145 100 6500 25 - - 6000
V05P60AUTO 5P60A - - 5 60 85 90 100 110 165 5 400 2.5 - - 310
V07P60AUTO 7P60A - - 7 60 85 90 10 0 110 165 10 1200 5 - - 700
V10P60AUTO 10P60A V10H60AUTO 10H60A 10 60 85 90 10 0 110 165 25 2500 10 - - 1200
V14P60AUTO 14P60A V14H60AUTO 14H60A 14 60 85 90 100 110 175 50 4500 20 - - 2500
V20P60AUTO 20P60A V20H60AUTO 20H60A 20 60 85 90 100 110 175 100 6500 30 - - 5200
% Litleltuse“
ExpemxaADnllzd \ Anxwux Damn
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
AUMOV
®
Varistor Series Device Ratings & Specifications cont...
Phenolic Coated
Models
Silicone Coated
Models Size
Disc
Dia.
(mm)
Max
Continuous
Voltage
Varistor Voltage at
1mA
Maximum
Clamping
Voltage
Max
Peak
Current
(8 x
20µs 1
pulse)
Energy
Rating
(2ms,
1
pulse)
Energy
(Load
Dump,
10
pulses)*
Jump
Start
DC
Vjump
(5
min)
Typical
Capaci-
tance
f =
1MHz
Part Number
(Base part) Branding Part Number
(Base part) Branding VRMS VDC Min Nom Max VCIPK ITM WTM
(V) (V) (V) (V) (V) (V) (A) (A) (J) (J) (V) (pF)
V05P75AUTO 5P75A -- 5 75 10 0 108 120 132 205 5 400 3 - - 260
V07P75AUTO 7P75A -- 7 75 10 0 108 120 132 205 10 1200 6 - - 600
V10P75AUTO 10P75A V10H75AUTO 10H75A 10 75 10 0 108 120 132 200 25 2500 12 - - 110 0
V14P75AUTO 14P75A V14H75AUTO 14H75A 14 75 100 108 120 132 210 50 4500 22 - - 2300
V20P75AUTO 20P75A V20H75AUTO 20H75A 20 75 100 108 120 132 210 100 6500 33 - - 4800
V05P95AUTO 5P95A -- 5 95 125 135 150 165 250 5 400 4 - - 200
V07P95AUTO 7P95A -- 7 95 125 135 150 165 250 10 1200 8 - - 520
V10P95AUTO 10P95A V10H95AUTO 10H95A 10 95 125 135 150 165 250 25 2500 15 - - 800
V14P95AUTO 14P95A V14H95AUTO 14H95A 14 95 125 135 150 165 250 50 4500 22 - - 1700
V20P95AUTO 20P95A V20H95AUTO 20H95A 20 95 125 135 150 165 250 100 6500 45 - - 3700
V10P130AUTO 10P130A V10H130AUTO 10H130A 10 130 170 184.5 205 225.5 340 25 3500 40 - - 450
V14P130AUTO 14P130A V14H130AUTO 14H130A 14 130 170 184.5 205 225.5 340 50 6500 60 - - 1000
V20P130AUTO 20P130A V20H130AUTO 20H130A 20 130 170 184.5 205 225.5 340 100 10000 145 - - 1900
V10P140AUTO 10P140A V10H140AUTO 10H140A 10 140 180 198 220 242 360 25 3500 45 - - 400
V14P140AUTO 14P140A V14H140AUTO 14H140A 14 140 180 198 220 242 360 50 6500 65 - - 900
V20P140AUTO 20P140A V20H140AUTO 20H140A 20 140 180 198 220 242 360 100 10000 155 - - 1750
V10P150AUTO 10P150A V10H150AUTO 10H150A 10 150 200 216 240 264 395 25 3500 50 - - 360
V14P150AUTO 14P150A V14H150AUTO 14H150A 14 150 200 216 240 264 395 50 6500 70 - - 800
V20P150AUTO 20P150A V20H150AUTO 20H150A 20 150 200 216 240 264 395 100 10000 165 - - 1600
V10P175AUTO 10P175A V10H175AUTO 10H175A 10 175 225 243 270 297 455 25 3500 55 - - 350
V14P175AUTO 14P175A V14H175AUTO 14H175A 14 175 225 243 270 297 455 50 6500 80 - - 700
V20P175AUTO 20P175A V20H175AUTO 20H175A 20 175 225 243 270 297 455 100 10000 180 - - 1400
V10P230AUTO 10P230A V10H230AUTO 10H230A 10 230 300 324 360 396 595 25 3500 60 - - 250
V14P230AUTO 14P230A V14H230AUTO 14H230A 14 230 300 324 360 396 595 50 6500 105 - - 550
V20P230AUTO 20P230A V20H230AUTO 20H230A 20 230 300 324 360 396 595 100 10000 225 - - 110 0
V10P250AUTO 10P250A V10H250AUTO 10H250A 10 250 320 351 390 429 650 25 3500 65 - - 220
V14P250AUTO 14P250A V14H250AUTO 14H250A 14 250 320 351 390 429 650 50 6500 115 - - 500
V20P250AUTO 20P250A V20H250AUTO 20H250A 20 250 320 351 390 429 650 100 10000 240 - - 1000
V10P275AUTO 10P275A V10H275AUTO 10H275A 10 275 350 387 430 473 710 25 3500 70 - - 200
V14P275AUTO 14P275A V14H275AUTO 14H275A 14 275 350 387 430 473 710 50 6500 130 - - 450
V20P275AUTO 20P275A V20H275AUTO 20H275A 20 275 350 387 430 473 710 100 10000 260 - - 900
V10P300AUTO 10P300A V10H300AUTO 10H300A 10 300 385 423 470 517 775 25 3500 75 - - 180
V14P300AUTO 14P300A V14H300AUTO 14H300A 14 300 385 423 470 517 775 50 6500 140 - - 400
V20P300AUTO 20P300A V20H300AUTO 20H300A 20 300 385 423 470 517 775 10 0 10000 290 - - 800
V10P320AUTO 10P320A V10H320AUTO 10H320A 10 320 420 459 510 561 840 25 3500 80 - - 170
V14P320AUTO 14P320A V14H320AUTO 14H320A 14 320 420 459 510 561 840 50 6500 150 - - 380
V20P320AUTO 20P320A V20H320AUTO 20H320A 20 320 420 459 510 561 840 100 10000 320 - - 750
V10P385AUTO 10P385A V10H385AUTO 10H385A 10 385 505 558 620 682 1025 25 3500 85 - - 160
V14P385AUTO 14P385A V14H385AUTO 14H385A 14 385 505 558 620 682 1025 50 6500 175 - - 360
V20P385AUTO 20P385A V20H385AUTO 20H385A 20 385 505 558 620 682 1025 100 10000 325 - - 700
V10P420AUTO 10P420A V10H420AUTO 10H420A 10 420 560 612 680 74 8 112 0 25 3500 90 - - 140
V14P420AUTO 14P420A V14H420AUTO 14H420A 14 420 560 612 680 74 8 112 0 50 6500 185 - - 300
V20P420AUTO 20P420A V20H420AUTO 20H420A 20 420 560 612 680 74 8 112 0 100 10000 330 - - 600
V10P440AUTO 10P440A V10H440AUTO 10H440A 10 440 585 643.5 715 786.5 1180 25 3500 95 - - 130
V14P440AUTO 14P440A V14H440AUTO 14H440A 14 440 585 643.5 715 786.5 118 0 50 6500 185 - - 260
V20P440AUTO 20P440A V20H440AUTO 20H440A 20 440 585 643.5 715 786.5 118 0 10 0 10000 340 - - 500
V10P460AUTO 10P460A V10H460AUTO 10H460A 10 460 615 675 750 825 1240 25 3500 95 - - 120
V14P460AUTO 14P460A V14H460AUTO 14H460A 14 460 615 675 750 825 1240 50 6500 190 - - 220
V20P460AUTO 20P460A V20H460AUTO 20H460A 20 460 615 675 750 825 1240 100 10000 370 - - 400
V10P510AUTO 10P510A V10H510AUTO 10H510A 10 510 670 738 820 902 1355 25 3500 98 - - 110
V14P510AUTO 14P510A V14H510AUTO 14H510A 14 510 670 738 820 902 1355 50 6500 205 - - 200
V20P510AUTO 20P510A V20H510AUTO 20H510A 20 510 670 738 820 902 1355 100 10000 410 - - 350
% Littelfuse’
Wampum \ Answusmllumd
| Psicsuvornfinuw: | |
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
AUMOV
®
Varistor Series Device Ratings & Specifications cont...
Phenolic Coated
Models
Silicone Coated
Models Size
Disc
Dia.
(mm)
Max
Continuous
Voltage
Varistor Voltage at
1mA
Maximum
Clamping
Voltage
Max
Peak
Current
(8 x
20µs 1
pulse)
Energy
Rating
(2ms,
1
pulse)
Energy
(Load
Dump,
10 pul
ses)*
Jump
Start
DC
Vjump
(5
min)
Typical
Capaci-
tance
f =
1MHz
Part Number
(Base part) Branding Part Number
(Base part) Branding VRMS VDC Min Nom Max VCIPK ITM WTM
(V) (V) (V) (V) (V) (V) (A) (A) (J) (J) (V) (pF)
V10P550AUTO 10P550A V10H550AUTO 10H550A 10 550 74 5 819 910 1001 1500 25 3500 98 - - 100
V14P550AUTO 14P550A V14H550AUTO 14H550A 14 550 74 5 819 910 10 01 1500 50 6500 210 - - 180
V20P550AUTO 20P550A V20H550AUTO 20H550A 20 550 74 5 819 910 1001 1500 100 10000 450 - - 300
V10P625AUTO 10P625A V10H625AUTO 10H625A 10 625 825 900 1000 110 0 1650 25 3500 110 - - 90
V14P625AUTO 14P625A V14H625AUTO 14H625A 14 625 825 900 1000 110 0 1650 50 6500 235 - - 160
V20P625AUTO 20P625A V20H625AUTO 20H625A 20 625 825 900 1000 110 0 1650 100 10000 490 - - 250
Current Energy and Power Dissipation Ratings
100
90
80
70
60
50
40
30
20
10
0
-55 50 60 70 80 90 100110 120130 140150
AMBIENT TEMPERATURE (
o
C)
PERCENT OF RATED VALUE
Figure 1A - Power Derating for Epoxy Coated
FIGURE 1. CURRENT, ENERGY AND POWER DERATING
CURVE
100
90
80
70
60
50
40
30
20
10
0
-55 50 60 70 80 90 100110 120130 140150
AMBIENT TEMPERATURE (
o
C)
PERCENT OF RATED VALUE
Figure 1B - Power Derating for Phenolic Coated and Silicone Coated
t1
t2
100
50
0
O1
TIME
PERCENT OF PEAK VALUE
t
Peak Pulse Current Test Waveform for Clamping Voltage
01 = Virtual Origin of Wave
t = Time from 10% to 90% of Peak
t1 = Virtual Front Time = 1.25 x t
t2 = Virtual Time to Half-Value (Impulse Duration)
Example - For an 8/20 µs Current Waveform:
8µs = t1 = Virtual Front Time
20µs = t2 = Virtual Time to Half-Value
Figure 2: Peak Pulse Current Test Waveform for Clamping Voltage
For applications exceeding 85ºC ambient temperature,
the peak surge current and energy ratings must be
reduced as shown below.
For applications exceeding 125ºC ambient temperature,
the peak surge current and energy ratings must be
reduced as shown below.
Note: 1. Average power dissipation of transients not to exceed 0.2W, 0.25W, 0.4W, 0.6W or 1W for model sizes 5mm, 7mm, 10mm, 14mm and 20mm, respectively.
*2. Energy rating (auto load dump) for impulse duration of 40ms minimum to one half of peak current, 60sec interval ISO7637-2 pulse 5a and ISO16750-2 Table 5A.
3. The shift of Vnom ( Varistor Volatge ) may be to +/-15% for Load dump or Jump Start test.
4. The ratings and specifications of Silicone coated options are the same as the Phenolic coating, except the isolation voltage capability (Hi-Pot Encapsulation) is 2500V.
% Litleltuse“
ExpeumAnphed \ Anxwux Damn
mm
M \MUMPE K 0LT L
4,000
TO
Vl0x75AUTO
soAUTo
\\\|>\\\l\\\l
n mama "mun: mu "mum n'n MM“. wn FEM AMPERES (A)
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
V07x14AUTO - V07x42AUTO
V10x14AUTO - V10x42AUTO V14x14AUTO - V14x42AUTO
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V07x42AUTO
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x14AUTO - V05x42AUTO
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MODEL SIZE 5mm
10
10
-3
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MODEL SIZE 20mm
V20x14AUTO
V20x17AUTO
V20x25AUTO
V20x30AUTO
V20x42AUTO
V07x35AUTO
V07x30AUTO
V07x25AUTO
V07x23AUTO
V07x20AUTO
V07x17AUTO
V07x14AUTO
V05x42AUTO
V05x35AUTO
V05x30AUTO
V05x25AUTO
V05x23AUTO
V05x20AUTO
V05x17AUTO
V05x14AUTO
V10x42AUTO
V10x35AUTO
V10x30AUTO
V10x25AUTO
V10x23AUTO
V10x20AUTO
V10x17AUTO
V10x14AUTO
V14x42AUTO
V14x35AUTO
V14x30AUTO
V14x25AUTO
V14x23AUTO
V14x20AUTO
V14x14AUTO
V14x17AUTO
V20x35AUTO
V20x20AUTO
V20x23AUTO
Maximum Clamping Voltage for 5mm Parts
V05x14AUTO - V05x42AUTO
Maximum Clamping Voltage for 7mm Parts
V07x14AUTO - V07x42AUTO
Maximum Clamping Voltage for 10mm Parts
V10x14AUTO - V10x42AUTO
V07x14AUTO - V07x42AUTO
V10x14AUTO - V10x42AUTO V14x14AUTO - V14x42AUTO
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V07x42AUTO
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x14AUTO - V05x42AUTO
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MODEL SIZE 5mm
10
10
-3
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MODEL SIZE 20mm
V20x14AUTO
V20x17AUTO
V20x25AUTO
V20x30AUTO
V20x42AUTO
V07x35AUTO
V07x30AUTO
V07x25AUTO
V07x23AUTO
V07x20AUTO
V07x17AUTO
V07x14AUTO
V05x42AUTO
V05x35AUTO
V05x30AUTO
V05x25AUTO
V05x23AUTO
V05x20AUTO
V05x17AUTO
V05x14AUTO
V10x42AUTO
V10x35AUTO
V10x30AUTO
V10x25AUTO
V10x23AUTO
V10x20AUTO
V10x17AUTO
V10x14AUTO
V14x42AUTO
V14x35AUTO
V14x30AUTO
V14x25AUTO
V14x23AUTO
V14x20AUTO
V14x14AUTO
V14x17AUTO
V20x35AUTO
V20x20AUTO
V20x23AUTO
V07x14AUTO - V07x42AUTO
V10x14AUTO - V10x42AUTO V14x14AUTO - V14x42AUTO
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V07x42AUTO
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x14AUTO - V05x42AUTO
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MODEL SIZE 5mm
10
10
-3
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MODEL SIZE 20mm
V20x14AUTO
V20x17AUTO
V20x25AUTO
V20x30AUTO
V20x42AUTO
V07x35AUTO
V07x30AUTO
V07x25AUTO
V07x23AUTO
V07x20AUTO
V07x17AUTO
V07x14AUTO
V05x42AUTO
V05x35AUTO
V05x30AUTO
V05x25AUTO
V05x23AUTO
V05x20AUTO
V05x17AUTO
V05x14AUTO
V10x42AUTO
V10x35AUTO
V10x30AUTO
V10x25AUTO
V10x23AUTO
V10x20AUTO
V10x17AUTO
V10x14AUTO
V14x42AUTO
V14x35AUTO
V14x30AUTO
V14x25AUTO
V14x23AUTO
V14x20AUTO
V14x14AUTO
V14x17AUTO
V20x35AUTO
V20x20AUTO
V20x23AUTO
2000
1000
500
200
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
0.01 0.1 110100 1000
100
0.0010.0001
V05x60AUTO
V05x50AUTO
MODEL SIZE 5mm
V05x95AUTO
V05x75AUTO
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10-2 10-1 10 010 110 210 3
10-3
MODEL SIZE 7mm
4,000
3,000
2,000
1,000
900
800
700
600
500
400
300
200
100
104
V07x95AUTO
V07x75AUTO
V07x60AUTO
V07x50AUTO
Maximum Clamping Voltage for 5mm Parts
Maximum Clamping Voltage for 7mm Parts
V05x50AUTO - V05x95AUTO
V07x50AUTO - V07x95AUTO
Maximum Clamping Voltage for 10mm Parts
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10-2 10-1 10 010 110 2103
10-3
MODEL SIZE 10mm
4,000
3,000
2,000
1,000
900
800
700
600
500
400
300
200
100
104
V10x95AUTO
V10x75AUTO
V10x60AUTO
V10x50AUTO
V10x50AUTO - V10x95AUTO
PEAK AMPERES (AI
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
Maximum Clamping Voltage for 14mm Parts
V14x14AUTO - V14x42AUTO
Maximum Clamping Voltage for 20mm Parts
V20x14AUTO - V20x42AUTO
V07x14AUTO - V07x42AUTO
V10x14AUTO - V10x42AUTO V14x14AUTO - V14x42AUTO
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V07x42AUTO
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x14AUTO - V05x42AUTO
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MODEL SIZE 5mm
10
10
-3
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MODEL SIZE 20mm
V20x14AUTO
V20x17AUTO
V20x25AUTO
V20x30AUTO
V20x42AUTO
V07x35AUTO
V07x30AUTO
V07x25AUTO
V07x23AUTO
V07x20AUTO
V07x17AUTO
V07x14AUTO
V05x42AUTO
V05x35AUTO
V05x30AUTO
V05x25AUTO
V05x23AUTO
V05x20AUTO
V05x17AUTO
V05x14AUTO
V10x42AUTO
V10x35AUTO
V10x30AUTO
V10x25AUTO
V10x23AUTO
V10x20AUTO
V10x17AUTO
V10x14AUTO
V14x42AUTO
V14x35AUTO
V14x30AUTO
V14x25AUTO
V14x23AUTO
V14x20AUTO
V14x14AUTO
V14x17AUTO
V20x35AUTO
V20x20AUTO
V20x23AUTO
V07x14AUTO - V07x42AUTO
V10x14AUTO - V10x42AUTO V14x14AUTO - V14x42AUTO
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
V07x42AUTO
MODEL SIZE 7mm
500
400
300
200
100
90
80
70
60
50
40
30
20
10
MAXIMUM PEAK VOLTS (V)
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MODEL SIZE 10mm
600
500
400
300
200
100
90
80
70
60
50
40
30
20
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
3
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
MODEL SIZE 14mm
CLAMPING VOLTAGE FOR V05x14AUTO - V05x42AUTO
600
500
400
300
200
100
90
80
70
60
50
40
30
20
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
MODEL SIZE 5mm
10
10
-3
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10
-2
10
-1
10
0
10
1
10
2
10
3
10
4
10
-3
10
-5
10
-4
10
-6
CLAMPING VOLTAGE FOR
CLAMPING VOLTAGE FOR CLAMPING VOLTAGE FOR
10
20
30
40
50
60
70
80
90
600
700
800
900
100
200
300
400
500
1000
MODEL SIZE 20mm
V20x14AUTO
V20x17AUTO
V20x25AUTO
V20x30AUTO
V20x42AUTO
V07x35AUTO
V07x30AUTO
V07x25AUTO
V07x23AUTO
V07x20AUTO
V07x17AUTO
V07x14AUTO
V05x42AUTO
V05x35AUTO
V05x30AUTO
V05x25AUTO
V05x23AUTO
V05x20AUTO
V05x17AUTO
V05x14AUTO
V10x42AUTO
V10x35AUTO
V10x30AUTO
V10x25AUTO
V10x23AUTO
V10x20AUTO
V10x17AUTO
V10x14AUTO
V14x42AUTO
V14x35AUTO
V14x30AUTO
V14x25AUTO
V14x23AUTO
V14x20AUTO
V14x14AUTO
V14x17AUTO
V20x35AUTO
V20x20AUTO
V20x23AUTO
Maximum Clamping Voltage for 14mm Parts
V14x50AUTO - V14x95AUTO
MAXIMUM PEAK VOLTS (V)
PEAK AMPERES (A)
10-2 10-1 10010 110 210 3
10-3
MODEL SIZE 14mm
4,000
3,000
2,000
1,000
900
800
700
600
500
400
300
200
100
104
V14x95AUTO
V14x75AUTO
V14x60AUTO
V14x50AUTO
Maximum Clamping Voltage for 10mm Parts
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
MODEL SIZE = 10MM
MAXIMUM
LEAKAGE
MAXIMUM CLAMP
VO LT AG E
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
V10x130AUTO - V10x625AUTO
Maximum Clamping Voltage for 14mm Parts
V14x130AUTO - V14x625AUTO
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1 110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
MODEL SIZE = 14MM
MAXIMUM
LEAKA GE
MAXIMUM CLAMP
VO LT AG E
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
Maximum Clamping Voltage for 20mm Parts
V20x50AUTO - V20x95AUTO
10-3 10-2 10 -1 10 010 1102104
103
1,000
500
300
200
30
PEAK AMPERES (A)
MAXIMUM PEAK VOLTS (V)
V20x50
AUTO
MODEL SIZE 20mm
V20x95AUTO
V20x75AUTO
100
50
V20x60
AUTO
% Litleltuse“
mum» .d \ Anxwuxbelwend
|//|
vouunum »vo7x42AuTo
son
MODEL 5le 5m
am:
no
su as: cunnzur w
— rd
INDEFINHE
o
h-
02
:0 Ion mun
IMFlIIsF nnnmnmu I
1mm
moo
MODEL 52: 7mm
um
§§
sum: cun new (A)
3
3
s IMJEHNNE
20 con moo
IMPU LSE Du nmou 1m)
moon
/|//
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
NOTE: If pulse ratings are exceeded, a shift of VN(DC)(at specified current) of more then +/-10% could result. This type of shift, which normally
results in a decrease of VN(DC), may result in the device not meeting the original published specifications, but does not prevent the device from
continuing to function, and to provide ample protection.
10 100 1000 10000
10 100 1000 10000
Surge Current (A)
Impulse Duration (µs)
5MM V05E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
7MM V07E14....E42AUTO
1
10
100
1000
10000
1
10
100
1000
10000
Surge Current (A)
Impulse Duration (µs)
10MM V10E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
14MM V14E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
20MM V20E14...E42AUTO
1x
2x
15x
102x
103x
104x
105x
106x
0.1
1
10
100
1000
1
10
100
1000
10000
1
10
100
1000
10000
10 100 1000 10000
10 100 1000 10000
10 100 1000 10000
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
Repetitive Surge Capability for 5mm Parts
V05x14AUTO – V05x42AUTO
Repetitive Surge Capability for 7mm Parts
V07x14AUTO – V07x42AUTO
Repetitive Surge Capability for 10mm Parts
V10x14AUTO – V10x42AUTO
10 100 1000 10000
10 100 1000 10000
Surge Current (A)
Impulse Duration (µs)
5MM V05E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
7MM V07E14....E42AUTO
1
10
100
1000
10000
1
10
100
1000
10000
Surge Current (A)
Impulse Duration (µs)
10MM V10E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
14MM V14E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
20MM V20E14...E42AUTO
1x
2x
15x
102x
103x
104x
105x
106x
0.1
1
10
100
1000
1
10
100
1000
10000
1
10
100
1000
10000
10 100 1000 10000
10 100 1000 10000
10 100 1000 10000
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
10 100 1000 10000 10 100 1000 10000
Surge Current (A)
Impulse Duration (µs)
5MM V05E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
7MM V07E14....E42AUTO
1
10
100
1000
10000
1
10
100
1000
10000
Surge Current (A)
Impulse Duration (µs)
10MM V10E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
14MM V14E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
20MM V20E14...E42AUTO
1x
2x
15x
102x
103x
104x
105x
106x
0.1
1
10
100
1000
1
10
100
1000
10000
1
10
100
1000
10000
10 100 1000 10000
10 100 1000 10000
10 100 1000 10000
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
Maximum Clamping Voltage for 20mm Parts
V20x130AUTO - V20x625AUTO
10000
1000
100
10-6 10-5 10-4 0.001 0.01 0.1110 100 1000
10000
PEAK CURRENT (A)
MAXIMUM PEAK VOLT AGE (V)
MODEL SIZE = 20MM
MAXIMUM
LEAKA GE
MAXIMUM CLAMP
VOLTAGE
625 460 440 385
230
250
275
300
320
175
150
140
130
420
550 510
Repetitive Surge Capability for 5mm Parts
V05x50AUTO – V05x95AUTO
Repetitive Surge Capability for 7mm Parts
V07x50AUTO – V07x95AUTO
10000
Surge Currem (A)
|///|///
% Littelfuse’
Wampum \ Answusmllumd
mum
MODEL SIZE : mm
Low
mo
10
mm) PEAK SURGE cunnsm (A)
to ma
moo
IMPULSE DunAnoN (us)
lama
10000
2x
vsx
1D=x
1W
1D‘x
106x
//
Impulse Duration (us)
10000
Surge Current (A)
/
Impulse Duration (us)
/////|
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
NOTE: If pulse ratings are exceeded, a shift of VN(DC)(at specified current) of more then +/-10% could result. This type of shift, which normally results in a decrease of VN(DC), may result in the
device not meeting the original published specifications, but does not prevent the device from continuing to function, and to provide ample protection.
Repetitive Surge Capability for 20mm Parts
V020x14AUTO – V20x42AUTO
10 100 1000 10000 10 100 1000 10000
Surge Current (A)
Impulse Duration (µs)
5MM V05E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
7MM V07E14....E42AUTO
1
10
100
1000
10000
1
10
100
1000
10000
Surge Current (A)
Impulse Duration (µs)
10MM V10E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
14MM V14E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
20MM V20E14...E42AUTO
1x
2x
15x
102x
103x
104x
105x
106x
0.1
1
10
100
1000
1
10
100
1000
10000
1
10
100
1000
10000
10 100 1000 10000
10 100 1000 10000
10 100 1000 10000
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
Repetitive Surge Capability for 14mm Parts
V14x14AUTO – V14x42AUTO
10 100 1000 10000 10 100 1000 10000
Surge Current (A)
Impulse Duration (µs)
5MM V05E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
7MM V07E14....E42AUTO
1
10
100
1000
10000
1
10
100
1000
10000
Surge Current (A)
Impulse Duration (µs)
10MM V10E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
14MM V14E14...E42AUTO
Surge Current (A)
Impulse Duration (µs)
20MM V20E14...E42AUTO
1x
2x
15x
102x
103x
104x
105x
106x
0.1
1
10
100
1000
1
10
100
1000
10000
1
10
100
1000
10000
10 100 1000 10000
10 100 1000 10000
10 100 1000 10000
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
1x
2x
15x
102x
103x
104x
105x
106x
Repetitive Surge Capability for 14mm Parts
Surge Current
(A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0000
1x
2x
15x
102x
103x
104x
105x
∞
V14x50AUTO - V14x95AUTO
Repetitive Surge Capability for 14mm Parts
V14x130AUTO - V14x625AUTO
Surge Current (A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0000
1
2
102
103
104
15
∞
Repetitive Surge Capability for 10mm Parts
V10x50AUTO - V10x95AUTO
Surge Current (A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0000
1x
2x
15x
102x
103x
104x
105x
106x
Repetitive Surge Capability for 10mm Parts
V10x130AUTO - V10x625AUTO
% lltleltuse"
mum» \ Anxwux Damn
1x
10,000 MODEL SIZE = 20mm
1000
Surge Current (A)
RATED PEAK SURGE CURRENT (A)
S
a
10 100 1,000 10,000
IMPULSE DURAYION um
Impulse Duration (Us)
2606
| TEMPERATURE.”
| ”mm
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
Humidity Aging +85°C, 85% RH,1000 hours
+/-10% typical voltage change
Temperature Cycling
Shock
-40°C to 125°C, 5 cycles for Epoxy
coating; -40°C to 125°C, 1000 cycles for
Phenolic and Silicone coating;
+/-10% typical voltage change
Solvent Resistance MIL–STD–202, Method 215
Moisture Sensitivity Level 1, J-STD-020
Lead Material Copper Clad Steel Wire
Soldering
Characteristics
Solderability per MIL–STD–202,
Method 208
Insulating Material Cured, flame retardant epoxy polymer
meets UL94V–0 requirements
Device Labeling Marked with LF, voltage and date code
Physical Specifications Environmental Specifications
Wave Solder Profile
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5 4
TIME(MINUTE
S)
TEMPERATURE (ºC)
Maximum Wave 240C
Lead–free Profile
0
50
100
150
200
250
300
00.5 11.5 22.5 33.5 4
TIME(MINUTES)
TEMPERATURE (ºC)
Maximum Wave 260C
Non Lead–free Profile
Repetitive Surge Capability for 20mm Parts
V20x50AUTO - V20x95AUTO
Surge Current (A)
Impulse Duration (µs)
1
10
100
1000
10000
10 100100
01
0
000
1x
2x
15x
102x
103x
104x
105x
∞
Repetitive Surge Capability for 20mm Parts
V20x130AUTO - V20x625AUTO
% Littelfuse’
Wampum \ Answusmllumd
Straight Lend [Inter Crlnp Lend xn—Lm (under Crimp) Lew Inner Crimp Lead
D / H
A1 4‘
mo... —T J mo j ab —T
A
A1
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
Product Dimensions (mm)
Dimen-
sion
VRMS
Voltage
Model
5mm Size 7mm Size 10mm Size 14mm Size 20mm Size
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
Min.
mm (in)
Max.
mm (in)
A
11 - 320 - 10
(0.394) -12
(0.472) -16
(0.630) -20
(0.787) -26.5
(1.043)
385 - 625 - 10.5
(0.413) -13
(0.512) -1 7. 0
(0.689) -20.5
(0.807) -28.0
(1.102)
A1 All - 13
(0.512) -15
(0.591) -19.5
(0.768) -22.5
(0.886) -29
(1.142)
ØD All - 7
(0.276) -9
(0.354) -12.5
(0.492) -17
(0.669) -23
(0.906)
e
11 - 95 4
(0.157)
6
(0.236)
4
(0.157)
6
(0.236)
6.5
(0.256)
8.5
(0.335)
6.5
(0.256)
8.5
(0.335)
6.5
(0.256)
8.5
(0.335)
130 - 625 9.0
(0.354)
11.0
(0.433)
e1
11 - 30 1
(0.039)
3
(0.118)
1
(0.039)
3
(0.118)
1
(0.039)
3
(0.118)
1
(0.039)
3
(0.118)
1
(0.039)
3
(0.118)
35 - 320 1.5
(0.059)
3.5
(0.138)
1.5
(0.059)
3.5
(0.138)
1.5
(0.059)
3.5
(0.138)
1.5
(0.059)
3.5
(0.138)
1.5
(0.059)
3.5
(0.138)
385 - 625 2.5
(0.098)
5.5
(0.217)
2.5
(0.098)
5.5
(0.217)
2.5
(0.098)
5.5
(0.217)
2.5
(0.098)
5.5
(0.217)
2.5
(0.098)
5.5
(0.217)
E
11 - 30 - 5.0
(0.197) -5.0
(0.197) -5.0
(0.197) -5.0
(0.197) -5.0
(0.197)
35 - 320 - 5.6
(0.220) -5.6
(0.220) -5.6
(0.220) -5.6
(0.220) -5.6
(0.220)
385 - 510 - 7. 3
(0.287) -7. 3
(0.287) -7. 3
(0.287) -7. 3
(0.287) -7. 3
(0.287)
550 - 625 - 8.3
(0.327) -8.3
(0.327) -8.3
(0.327) -8.3
(0.327) -8.3
(0.327)
Øb All 0.585
(0.023)
0.685
(0.027)
0.585
(0.023)
0.685
(0.027)
0.76
(0.030)
0.86
(0.034)
0.76
(0.030)
0.86
(0.034)
0.76
(0.030)
0.86
(0.034)
LAll 25.4
(1.00) -25.4
(1.00) -25.4
(1.00) -25.4
(1.00) -25.4
(1.00) -
LTRIM All 2.41
(0.095)
4.69
(0.185)
2.41
(0.095)
4.69
(0.185)
2.41
(0.095)
4.69
(0.185)
2.41
(0.095)
4.69
(0.185)
2.41
(0.095)
4.69
(0.185)
Note: Dimensions in millimetres, (Inches) is typical.
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
Tape and Reel Specifications
CRIMPED LEADS "L2" CRIMPED LEADS "L2"
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
UNDER CRIMPED / IN-LINE LEADS "L3" UNDER CRIMPED / IN-LINE LEADS "L3"
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H
1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
Crimped Leads "ZT" Crimped Leads "ZT"
Straight Leads "ZS"
Straight Leads "ZS"
Under-crimped Leads "ZU"
P1
P0
E
DP
DH DH
W1
W
Ft
W2W0
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P1
P0
W0
E
DP
DH DH
W1
W
Ft
W2
P
DP
C
Db
H0
DD0
H1SEATING
PLANE
P2
P0
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
H
DD0
H1
P1
P2
W0
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
H
DD0
H1
U
P1
P0
P2
DH
E
DH
DP
W1
W
Ft
W2W0
P
DP
Db
Ho
DD0
H1
Under-crimped Leads "ZU"
P0
U
DH
E
DH
DP
W1
W
Ft
W2
P
DP
Db
Ho
DD0
H1
P2
W0
P1
5 and 7mm Devices 10, 14 and 20mm Devices
STRAIGHT LEADS "L1" STRAIGHT LEADS "L1"
Refer to next page for dimension measurement specifics.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and
test each product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/18
Metal-Oxide Varistors (MOVs)
Radial Leaded Varistors > AUMOV® Varistor Series
Part Numbering System
Littelfuse Varistor
V05P
14 XXXXX
Disc Size
05, 07, 10, 14 or 20 mm
Coating
E: Epoxy
P: Phenolic
H: Silicone
Available for 10, 14, or 20mm
VM(AC)RMS
14V to 625V
AUTO L1 B
AUMOV® Series
AEC-Q200 Table 10 Compliant for
Phenolic and Silicone coating
Other
Non-Standard Options
Packaging
Blank or B: Bulk Pack
T: Ta pe and Reel
A: Ammo Pack
Lead Formation
Blank or L1: Straight
L2: Outer Crimp
L3: In-Line
L4: Trim/Outer Crimp (Bulk pack only)
L5: Inner Crimp
Note: for Vm(AC) 100V to 625V parts, the L1, L2,
L3, L4, and L5 should be replaced by 1,2,3,4, and 5
respectively
SYMBOL DESCRIPTION MODEL SIZE
5mm 7mm 10mm 14mm 20mm
(11Vac to 95Vac
voltage)
≧115 Vac
Voltage
PPitch of Component 12.7 +/- 1.0 12.7 +/- 1.0 25.4 +/- 1.0 25.4 +/- 1.0 25.4 +/- 1.0 25.4 +/- 1.0
P0Feed Hole Pitch 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2 12.7 +/- 0.2
P1Feed Hole Center to Pitch 3.85 +/- 0.7 3.85 +/- 0.7 8.85 +/- 0.7 8.85 +/- 0.7 8.85 +/- 0.7 7.70 +/- 0.7
P2Hole Center to Component Center 6.35 +/- 1.0 6.35 +/- 1.0 12.7 +/- 0.7 12.7 +/- 0.7 12.7 +/- 0.7 12.7 +/- 0.7
FLead to Lead Distance 5.0 +/- 1.0 5.0 +/-1.0 7.5 +/- 1.0 7.5 +/- 1.0 7.5 +/- 1.0 10 +/- 1.0
hComponent Alignment 2.0 Max 2.0 Max 2.0 Max 2.0 Max 2.0 Max 2.0 Max
WTape Width 18.0 +1.0 /
-0.5
18.0 +1.0 /
-0.5
18.0 +1.0 /
-0.5
18.0 +1.0 /
-0.5
18.0 +1.0 /
-0.5
18.0 + 1.0 /
-0.5
W0Hold Down Tape Width 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3 12.0 +/- 0.3
W1Hole Position 9.0 +0.75 /
-0.50
9.0 +0.75 /
-0.50
9.0 +0.75 /
-0.50
9.0 +0.75 /
-0.50
9.0 +0.75 /
-0.50
9.0 +0.75 /
-0.50
W2Hold Down Tape Position 0.5 Max 0.5 Max 0.5 Max 0.5 Max 0.5 Max 0.5 Max
HHeight from Tape Center to
Component Base
18.0 +2.0 /
-0.0
18.0 +2.0 /
-0.0
18.0 +2.0 /
-0.0
18.0 +2.0 /
-0.0
18.0 +2.0 /
-0.0
18.0 +2.0 /
-0.0
H0Seating Plane Height 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5 16.0 +/- 0.5
H1Component Height 29.0 Max 32.0 Max 36.0 Max 40.0 Max 46.5 Max 46.5 Max
D0Feed Hole Diameter 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2 4.0 +/- 0.2
tTotal Tape Thickness 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2 0.7 +/- 0.2
UUndercrimp Width 8.0 Max 8.0 Max 8.0 Max 8.0 Max 8.0 Max 8.0 Max
pComponent Alignment 3° Max 3º Max 3° Max 3° Max 3° Max 3° Max
Tape and Reel Specifications (continued)
NOTES:
• Radial devices on tape are supplied with crimped leads, straight leads, or under-crimped leads
• Leads are offset by product dimension e1
• Conforms to ANSI and EIA specifications
• Can be supplied to IEC Publication 286-2
• 10mm parts are available on tape and reel up to 510 VAC only
• 14mm and 20mm parts are available on tape and reel up to 550 VAC only
Products related to this Datasheet
VARISTOR 68V 1.5KA DISC 10MM
VARISTOR 22V 3KA DISC 14MM
VARISTOR 47V 1.5KA DISC 10MM
VARISTOR 68V 5KA DISC 20MM
VARISTOR 68V 5KA DISC 20MM
VARISTOR 910V 3.5KA DISC 10MM
VARISTOR 510V 10KA DISC 20MM
VARISTOR 22V 5KA DISC 20MM
VARISTOR 47V 5KA DISC 20MM
CIRC PRTCT KIT VARISTOR 160PC
VARISTOR 22V 400A DISC 5MM
VARISTOR 22V 800A DISC 7MM
VARISTOR 22V 1.5KA DISC 10MM
VARISTOR 27V 400A DISC 5MM
VARISTOR 27V 800A DISC 7MM
VARISTOR 27V 1.5KA DISC 10MM
VARISTOR 27V 3KA DISC 14MM
VARISTOR 27V 5KA DISC 20MM
VARISTOR 39V 400A DISC 5MM
VARISTOR 39V 800A DISC 7MM
VARISTOR 39V 1.5KA DISC 10MM
VARISTOR 39V 3KA DISC 14MM
VARISTOR 39V 5KA DISC 20MM
VARISTOR 47V 400A DISC 5MM
VARISTOR 47V 800A DISC 7MM
VARISTOR 47V 1.5KA DISC 10MM
VARISTOR 47V 3KA DISC 14MM
VARISTOR 68V 400A DISC 5MM
VARISTOR 68V 800A DISC 7MM
VARISTOR 68V 3KA DISC 14MM