VG/CA-Bayonet Catalog Datasheet by ITT Cannon, LLC
View All Related Products | Download PDF DatasheetInterconnect Solutions
Cannon, VEAM, BIW
If"
Engineered for life
ca_A1-A163.qxd:Layout 1 2/9/11 7:48 PM Page 1
Seahng ng End qu
Baynnel
Grommet
PM (man om mgurdmr Barre
:5 W
‘
w
5mg: (amen Endhefl
3mm Iwrm.
A-130 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
Introduction
Cannon CA-Bayonet series was designed in accordance with
the VG95234 specification. This versatile and highly reliable
connector series is an improvement on the well established
MIL-C-5015 series. CA-Bayonet has a proven “reverse bayonet”
coupling design that offers exceptional vibration protection, by a
simple 120° turn.
Initially designed for aircraft and airborne applications, these
rugged connectors are used in the electrical equipment of vari-
ous off-road vehicles, construction machinery, industrial devices,
railroad and military wheelers.
Connectors in accordance with VG95234 are interchangeable
with the corresponding MIL-C-5015 connectors. Both connector
lines feature the same shell dimensions and contacts layouts.
How ever, due to the different coupling systems (MIL-C-5015
threaded coupling, VG95234 bayonet coupling) they are not
intermateable.
Advantages
– rugged shell design
– environmental
– bayonet coupling for easy mating and unmating
– vibration proof
– waterproof up to 1 bar (35 feet of water)
Cannon has the complete VG95234 program available and, in ad-
dition, many other types which exceed the requirements of
VG95234 and MIL-C-5015.
Attention:
Metal shell connectors which may be touched are not
suitable for mains power.
Connector Design
Due to the rugged shell made of an aluminium alloy, these
connectors withstand most severe conditions. Olive drab
chromate coating over cadmium plating protects the surface of
the shell.
Cannon offers two plating solutions to customers refusing
cadmium plating. Zinc cobalt green offers similar properties like
cadmium plating while zinc cobalt black is RoHS compliant.
Over 180 contact arrangements are available for 1 to 65 circuits
and up to 245 A per unit.
The insulators are made of high quality polychloroprene and
withstand temperatures from -67°/+257°F (-55/125°C). This
material is self-extinguishing, resistant against hydraulic fluids,
jet fuel, diesel fuel, gasolines, lubricants, brake and fire
extinguisher fluids (short wetting only). In case of lifetime
moistening ITT Cannon offers FKM insulators as an alternative.
The contacts are made of copper alloy plated with a hard silver
finish guarantee at least 500 mating cycles. There are solder,
crimp and PCB contacts in place. The crimp contacts offer a
comprehensive range of termination reductions. All solder
contacts feature a special passivation to comply with ROHS
requirements. The crimp contacts allow highly reliable crimping
with wires when using the recommended tools according to
VG95234. Crimp contacts can be exchanged at least five times
still preserving specified contact retention.
The coupling unit is featured by the Cannon roller bolts made
of stainless steel actually rolling down the mating ramps, thus
reducing coupling force by the operator. In addition, the
Cannon design employs two coupling nut versions for different
application cases, with and without wavespring and washer.
The version without wavespring guarantees perfect sealing
while the other version stands up to high vibration levels.
The bayonet design allows fast and easy coupling and
uncoupling. An audible control by metallic sound and
visual control by colour-marked snap-in position offer
additional coupling security.
VG connectors are basically designed for single wire harnessing.
For full environmental sealing each conductor is sealed com-
pletely within the grommet. However, Cannon offers as an
alternative O-ring sealed PG and
metric gland adaptors for faster
harnessing standing up to the same
sealing level than the VG types.
Restrictions:
* European Community “Old Car” directive (2000/53/EG)
* European Community Waste Electrical and Electronic Equipment (WEEE)
2000/0158
* European Community restrictions of use of certain hazardous substances
in WEEE (ROS) (2000/0159)
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 130
.ITT
A-131
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
Electrical Data
Contact rating at 68 °F (+20 °C)
Contact size max. current
A
10 8
16S/15S 22
16/15 22
12/25 41
8/60/100 74
4/160 135
0/500 245
Current rating
depending on ambient temperature
Contact resistance
(Mil li volt test)
The contact resistance has to be tested according to VG95234
part 2, test no. 5.10.1 and VG 95210, part 37. The measuring
points are indicated in the illustration.
Operating voltage and connector usage
Connectors in equipments must not be separated or mated
under load when used per specifications.
As according to specification the connectors are suitable for an
operating voltage of 50 V (see Product Safety Information).
How ever, this is only valid, when the connectors are freely
accessible during operation and consequently might be
touchable. When the connectors will be operated with line
voltage, please contact ITT Customer Service for an alternative
connector solution.
--Contact size Max. contact
resistance
me tric AWG mΩ
10 – 12
15S/15 16S/16 6
25 12 3
60/100 8 1
160 4 0,5
500 0 0,2
Insulation resistance
Acc. to VG95319, part 2, test no. 5.12 and VG95210, part 32,
test condition B
Standard insulator material > 1000 MΩ
FKM insulator material (upon request) > 5000 MΩ
Test voltage
Acc. to VG95319, part 2, test no. 5.13 and VG 95210, part 31
Test voltage for service rating:
Service rating Test voltage Vrms
In stru men ts 1050
A 1600
B 4000
D 2500
E 3000
Air and creepage paths (min.)
Voltage class Instr. A D E
Air and creepage paths mm 0,7 1,1 2,8 4,8
Derating Curves according to VG 95234
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
20 30 40 50 60 70 80 90 100 110 120 130
Ambient Temperature [°C]
Current [A]
Contact size 500/ 0, wire size 50mm²/ AWG0
Contact size 160/ 4; wire size 16mm²/ AWG4
Contact size 60/ 100/ 8; wire size 60/ 100mm²/
AWG8
Contact size 25/ 12; wire size 2,5mm²/ AWG12
Contact size 15/ 15s/ 16/ 16s; wire size 1,5mm²/
AWG16
Contact size 10/ 20; wire size 0,75/ 1,0mm²
Derating Curves ITT-Cannon
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
270
280
290
300
310
320
330
20 30 40 50 60 70 80 90 100 110 120 130
Ambient Temperature [°C]
Current [A]
Contact size 500; wire size 50mm²
Contact size 160, wire size 16mm²
Contact size 100; wire size 10mm²
Contact size 60; wire size 6mm²
ca_A1-A163.qxd:Layout 1 2/9/11 7:50 PM Page 131
.ITT
A-132 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
Mechanical Features
Ambient temperature
Stan dard insulator material
–55°/125°C (– 67/257°F)
FKM insulator material*
–30°/200°C (– 22/392°F)
Safety provisions**
IP 67 acc. to DIN 40 050
(1 bar pressure after 16 hrs.)
Vibration test
200 m/s2at 10 to 2000 Hz
Mating cycles
500 min.
Withdrawal force per contact.
The corresponding withdrawal force has to be measured
accord ing to VG95319, part 2, test no. 5.7. and
DIN EN60512-16-5 using the required test gage.
Contact size Separating force min.
me tric AWG N Gage
10 – 0,3 G 0,99
15S/15 16S/16 1,0 G 1,56
25 12 1,5 G 2,36
60/100 8 3,0 G 3,58
160 4 4,0 G 5,69
500 0 8,5 G 9,04
Gage
(see also VG 95234, Part 1)
Coupling torque
The allowable coupling torques have to be tested under full
bun dle conditions of the connectors to VG95319, part 2, test no.
5.8.2.
Shell Allowable coupling torque
size closing and opening Opening
Nm max. Nm min.
10SL 1,7 0,15
12S 2,5 0,23
14S 3,6 0,35
16S/16 5,5 0,46
18 8 0,58
20 9 0,7
22 11 0,8
24 14 0,8
28 17 0,92
32 19 1,03
36 23 1,03
Contact retention
The contact retention has to be tested according to VG95319,
part 2, test no. 5.4. Test force direction = Mating direction.
Contact Test force
size AWG N
10 – 30
15S/15 16S/16 35
25 12 55
60/100 8 80
160 4 90
500 0 95
Materials
Shell Alu mi n um alloy
Stan dar d finish Olive drab chromate coating over
cadmium plating
Alternative finish Zinc cobalt (see page A-134
Modifica tion)
Insulator Po ly chlo ro prene (Stan dard)
and grommets FKM (High tem pe ra ture and
aggressive oils)*
Contacts Copper alloy
Stan dar d finish Hard silver
Special finish A176 nickel and hard gold plating
** upon request
** Longitudinal sealing: The connector is not sealed against fluids entering
through the cable, as the sealing lips of the single wire sealing are pressing
against the jacket of the individual conductors.
Gage Contact diameter d L
+0,01 –1
G 0,99 0,99 7
G 1,56 1,56 9
G 2,36 2,36 12
G 3,58 3,58 13
G 5,69 5,69 13
G 9,04 9,04 13
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 132
flflj
A-133
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
How to order
VG Order reference
VG 95234 A – 32 – 6 S 1 N
Series
Shell style
Dash
Shell size
Contact arrangement
Contact type
Contact termination
Insulator position
Explanation
Series VG 95234
Shell style N1, N2 – wall mounting receptacle
A, B1, B2 – box mounting receptacle
D, G, H, M – straight plug
Shell size 10SL, 14S, 16S, 16, 18, 20, 22,
24, 28, 32 and 36
Contact arrangement see pages A-135 and A-136
Contact type P – Pin contact
S – Socket contact
Contact termination without identification –
contacts for metric wire sizes
identification 1* –
contact for AWG wire sizes
Insulator position See CA-Bayonet Catalog
Accessories acc. to VG
Dummy receptacles VG95234 BOD
Gaskets, front mount VG95234 DA
Gaskets, rear mount VG95234 DH
Protecting caps VG95234 KR
Protecting caps VG95234 KB
Cabel caps VG95234 KK
Bushing VG95234 KT
Cannon Order reference
CA 3106 E 18 – 1 S X B – ***
Series
Shell style
Class
Shell size
Contact arrangement
Contact type
Insulator position
Connectors with bayonet coupling
Dash
Mo di fica tion
Explanation
Series CA – Circular connectors with bayonet
coupling
Shell style 3100 – Waåll mounting receptacle
3101 – Cable connecting plug
3102 – Box mounting receptacle
3105 – Dummy receptacle for front and
panel mounting
3106 – Plug, straight
3108 – Plug, 90°
TBF – Bulkhead receptacle
Class
E – environmental with resilient
insulators and endbell with clamp
and bushing
F – environmental with resilient
insulator and endbell for flex tube
R – environmental with resilient
insulator and shortened light-weight
endbell without cable clamp
Shell size 10SL, 12S, 14S, 16S, 16, 18, 20,
22, 24, 28, 32 and 36
Contact
arrangement See 5015 section plus full CA-B catalog
Contact type P–Pin
S–Socket
PS – one side pin, one side socket
(only for TBF)
Insulator position Besides the normal position further insulator
positions are possible for Cannon connectors
(see CA-Bayonet Catalog) to prevent mismat-
ing. Polarization is achieved by turning the pin
contact insulator clockwise towards the shell,
the socket insulator, however, in opposite
clockwise direction. This information refers to
the mating side of the contact insulator.
Modification see next page A-134
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 133
.ITT
A-134 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
Mo di fi ca tion 01 – metric crimp contacts
(only for CA......-B) 02 – adapter for heat shrink boots
AWG crimp contacts
03 – adapter for heat shrink boots,
metric contacts
04 – rear mount, thread in flange,
metric crimp contacts (CA3102)
05 – rear mount, through holes in flange,
(CA3100, CA 3102, CA 20, TBF)
06 – shrink boot adapter, thread holes
in flange, solder pot contacts
08 – angular endbell, through holes in
flange (for CA3100 only)
09 – angular endbell, through holes in
flange (for CA3100 only)
13 – shielded version, solder contacts
14 – shielded version, metric crimp con-
tacts
15 – shielded version, AWG crimp contacts
41 – shielded version, heat shrink boot
adapter
109 – rear mount, F80 contacts, threaded
holes (CA3102 only)
111 – rear mount, solder pot contacts,
threaded holes, (CA3102 only)
A176 – gold plated contacts
A232 – Zinc cobalt black
A233 – Zinc cobalt green
F0 – less contacts, contacts to be
ordered separately
see pages A-146, A147
F42 – less grommet and backshell
F80 – AWG crimp contacts
Important!
When connectors are requested according to VG 95234
modification, e. g. with another finish, with other contact arrange-
ments and solder contacts, they are to be ordered only with the ITT
Cannon order reference.
Connectors acc. to VG95234 are generally available with insert
positions X and Y only.
VG order reference with modification is not possible (except F0-less
contacts).
With Spring Washer and Friction Ring
These connectors feature a spring washer and a friction ring
under the coupling nut.
Advantage Vi bra tio ns are being compensated
Ordering example according performance class insert
„W“ after Class E, F or R
CA06EW – connector with spring washer, endbell
with cable and bushing
CA06FW – connector with spring washer, endbell
for flex tube
CA06RW – connector with spring washer and short
endbell
CA08EW/FW – connector with spring washer and
90° endbell
The connectors acc. to VG95234 are generally delivered with
spring washer.
Other Shell Styles (see full CA-B catalog)
CA3100E-B-02/03/06 – adapter for heat shrink boot
CA3100F-B-08/09 – 90° endbell for flex tube
CA3100E-B-08/09 – 90° endbell, cable clamp and bushing
CA06PG-B – adap ter for PG glands
CA06ME-B – adapter for metric glands
CA3101F-B-08/09 – 90° endbell flex tube
CA02L-B – receptacle with pcb solder contacts
CA20L-B – rear mount receptacle with pcb solder
contacts
CA07A-B – jam nut receptacle
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 134
.ITT
A-135
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Contact Arrangements
Cannon VG/CA-Bayonet
Contact No. of Contact size
arrangementcontacts048121620
500 160 100 25 15 10
60
12S4 11
14S4 11
16-12 11
18-6 11
18-7 11
20-2 11
22-7 11
10SL4 22
14S9 22
16S4 22
16-11 22
16A11 22
18-3 22
20-23 22
22-1 22
22-8 22
24-9 22
32-5 22
10SL3 33
14S1 33
14S7 33
16S5 33
16-7 312
16-10 33
18-5 321
18-21 33
18-22 33
20-6 33
20-19 33
22-2 33
22-9 33
22-21 31 2
12SA10 44
14S2 44
16-9 422
18-4 44
18-10 44
18-13 413
20-4 44
20-24 422
22-4 422
22-10 44
22-22 44
22B22 44
24-4 41 3
24-22 44
32-17 44
36-5 44
Contact No. of Contact size
arrangementcontacts048121620
500 160 100 25 15 10
60
14S5 55
16S8 55
18-11 55
18-20 55
22-12 523
24-12 523
28-5 5212
32-1 52 3
14S6 66
18-12 66
20-8 624
20-22 633
22-5 624
22-15 651
28-22 63 3
36-3 63 3
36-6 624
14SA7 77
16S1 77
18-9 725
18-17 725
20-15 77
22-28 77
24-2 77
24-10 77
24-27 77
28-10 7 223
18-8 817
20-7 88
22-23 88
32-15 82 6
36A35 84 4
20-169 27
20-18 936
20A9 99
22-16 936
22-20 99
22-27 918
24-11 936
28A16 94 5
18-1 10 10
18-19 10 10
28-19 10 4 6
20-33 11 11
24-20 11 2 9
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 135
on pages A-SS m A-SS o
.ITT
A-136 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Contact Arrangements
Cannon VG/CA-Bayonet
Contact No. of Contact size
arrangementcontacts048121620
500 160 100 25 15 10
60
24-19 12 12
24A24 12 12
28-9 12 6 6
28-51 12 12
20-11 13 13
20-27 14 14
22-19 14 14
28-2 14 2 12
28-20 14 10 4
32-9 14 2 12
24-5 16 16
24-7 16 2 14
36-14 16 556
20-29 17 17
20A48 19 19
22-14 19 19
28-16 20 20
28-11 22 4 18
32-6 23 23216
32-13 23 5 18
24-28 24 24
28-12 26 26
36A46 27 27
24A28 28 28
28A63 28 9 19
32-8 30 6 24
36-9 31 121414
28-15 35 35
32-7 35 7 28
36-15 35 35
28-21 37 37
36A98 39 8 31
Contact No. of Contact size
arrangementcontacts048121620
500 160 100 25 15 10
60
28A51 43 43
32A47 47 47
36-7 47 7 40
36-8 47 1 46
36-10 48 48
36A34 52 52
32A10 54 54
32A55 55 55
32A69 61 20 41
36A99 65 15 50
Most layout illustrations are shown in the MIL-C-5015 section
on pages A-85 to A-88 or in the full CA-B catalog.
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 136
.ITT
A-137
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Box Mounting Receptacle
Cannon VG/CA-Bayonet
VG95234 Can non d1d2d3el
1l2l3l4Weight1)
Part no. Part no. max. H13 –0,15 ±0,1 ±0,3 +0,4 ±0,2 ±0,3 g max.
VG95234A-10SL CA3102E10SL-**-B 0.64 (16,2) 0.13 (3,2) 0.72 (18,2) 18,2 0.97 (24,7) 0.56 (14,2) 0.11 (2,8) 1.00 (25,4) 12
– CA3102E12S-**-B 0.64 (16,2) 0.13 (3,2) 0.84 (21,4) 20,6 0.97 (24,7) 0.56 (14,2) 0.13 (3,2) 1.10 (28,0) 15
VG95234A-14S CA3102E14S-**-B 0.75 (19,2) 0.13 (3,2) 0.97 (24,6) 23,0 0.97 (24,7) 0.56 (14,2) 0.13 (3,2) 1.18 (30,0) 17
VG95234A-16S CA3102E16S-**-B 0.88 (22,4) 0.13 (3,2) 1.03 (27,4) 24,6 0.97 (24,7) 0.56 (14,2) 0.13 (3,2) 1.28 (32,5) 19
VG95234A-16 CA3102E16-**-B 0.88 (22,4) 0.13 (3,2) 1.03 (27,4) 24,6 1.33 (33,8) 0.75 (19,0) 0.13 (3,2) 1.28 (32,5) 22
VG95234A-18 CA3102E18-**-B 1.01 (25,6) 0.13 (3,2) 1.21 (30,8) 27,0 1.33 (33,8) 0.75 (19,0) 0.16 (4,0) 1.38 (35,0) 28
VG95234A-20 CA3102E20-**-B 1.14 (29,0) 0.13 (3,2) 1.35 (34,2) 29,4 1.33 (33,8) 0.75 (19,0) 0.16 (4,0) 1.50 (38,0) 33
VG95234A-22 CA3102E22-**-B 1.27 (32,2) 0.13 (3,2) 1.47 (37,4) 31,8 1.33 (33,8) 0.75 (19,0) 0.16 (4,0) 1.61 (41,0) 38
VG95234A-24 CA3102E24-**-B 1.34 (35,3) 0.14 (3,7) 1.61 (40,9) 34,9 1.33 (33,8) 0.81 (20,6) 0.16 (4,0) 1.75 (44,5) 46
VG95234A-28 CA3102E28-**-B 1.63 (41,4) 0.14 (3,7) 1.83 (46,7) 39,7 1.33 (33,8) 0.81 (20,6) 0.16 (4,0) 2.00 (50,8) 52
VG95234A-32 CA3102E32-**-B 1.88 (47,8) 0.17 (4,3) 2.10 (53,4) 44,5 1.33 (33,8) 0.87 (22,2) 0.16 (4,0) 2.24 (57,0) 64
VG95234A-36 CA3102E36-**-B 2.07 (52,6) 0.17 (4,3) 2.35 (59,6) 49,2 1.33 (33,8) 0.87 (22,2) 0.16 (4,0) 2.50 (63,5) 80
1) Weight without insulator
VG 95234 – Style A
CA 3102E-B and Mo di fi ca tio ns, see page A-134
Receptacle for front panel mounting with square flange.
Threaded holes in flange not possible.
CA02L-B designates a receptacle for front panel mounting
with solder pin contacts to solder into printed circuits. All
pattern drawings upon request. For all other dimensions see
above table.
For contact arrangements with #16S and #16 contacts only.
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 137
, see page A434
and Modifications
.ITT
A-138 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Box Mounting Receptacle
Cannon VG/CA-Bayonet
VG95234 Style B1 (with threaded holes in flange)
CA3102-B and Modifications, e g -04, -109 or -111; 05
CA3102-B designates a receptacle with square flange
for rear panel mounting.
VG95234 Style B2 (with through holes in flange)
CA3102E-B and Modifications, see page A-134
VG95234 Cannon d1d2d3el
1l2l3l4Weight1)
Part no. Part no. max. B1 B2 –0,15 ±0,1 ±0,3 +0,4 ±0,2 ±0,3 g max.
H13
VG95234XX-10SL-* CA3102E10SL-*B-*** 0.64 (16,2) M4 0.13 (3,2) 0.72 (18,2) 18,2 0.97 (24,7) 0.72 (18,2) 0.11 (2,8) 1.00 (25,4) 14
– CA3102E12S-*B-*** 0.64 (16,2) M4 0.13 (3,2) 0.84 (21,4) 20,6 0.97 (24,7) 0.72 (18,2) 0.13 (3,2) 1.10 (28,0) 18
VG95234XX-14S-* CA3102E14S-*B-*** 0.75 (19,2) M4 0.13 (3,2) 0.97(24,6) 23,0 0.97 (24,7) 0.72 (18,2) 0.13 (3,2) 1.18 (30,0) 21
CG95234XX-16S-* CA3102E16S-*B-*** 0.88 (22,4) M4 0.13 (3,2) 1.08 (27,4) 24,6 0.97 (24,7) 0.72 (18,2) 0.13 (3,2) 1.28 (32,5) 22
VG95234XX-16-* CA3102E16-*B-*** 0.88 (22,4) M4 0.13 (3,2) 1.08 (27,4) 24,6 1.33 (33,8) 0.85 (21,5) 0.13 (3,2) 1.28 (32,5) 27
VG95234XX-18-* CA3102E18-*B-*** 1.01 (25,6) M4 0.13 (3,2) 1.21 (30,8) 27,0 1.33 (33,8) 0.91 (23,05) 0.16 (4,0) 1.38 (35,0) 33
VG95234XX-20-* CA3102E20-*B-*** 1.14 (29,0) M4 0.13 (3,2) 1.35 (34,2) 29,4 1.33 (33,8) 0.91 (23,05) 0.16 (4,0) 1.50 (38,0) 37
VG95234XX-22-* CA3102E22-*B-*** 1.27 (32,2) M4 0.13 (3,2) 1.47 (37,4) 31,8 1.33 (33,8) 0.91 (23,05) 0.16 (4,0) 1.61 (41,0) 42
VG95234XX-24-* CA3102E24-*B-*** 1.34 (35,3) M4 0.14 (3,7) 1.61 (40,9) 34,9 1.33 (33,8) 0.91 (23,05) 0.16 (4,0) 1.75 (44,5) 48
VG95234XX-28-* CA3102E28-*B-*** 1.63 (41,4) M5 0.14 (3,7) 1.83 (46,7) 39,7 1.33 (33,8) 0.95 (24,05) 0.16 (4,0) 2.00 (50,8) 58
VG95234XX-32-* CA3102E32-*B-*** 1.88 (47,8) M5 0.17 (4,3) 2.10 (53,4) 44,5 1.33 (33,8) 0.95 (24,05) 0.16 (4,0) 2.24 (57,0) 72
VG95234XX-36-* CA3102E36-*B-*** 2.07 (54,1) M5 0.17 (4,3) 2.35 (59,6) 49,2 1.33 (33,8) 0.95 (24,05) 0.16 (4,0) 2.50 (63,5) 84
1) Weight without insulator
CA20L-B designates a receptacle for rear panel mounting
with solder pin contacts to solder into printed circuits. All
pattern drawings upon request. For all other dimensions see
above table.
For contact arrangements with #16S and #16 contacts only.
Style B2
Mod. -05
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 138
and Modifications, see page A434
CA 3108 F-B and Modmcaupns, see page A434
and Modificatmns, see page A434
.ITT
A-139
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Plug 90º
Straight Plug
Cannon VG/CA-Bayonet
CA3106E-B designates a straight plug with endbell,
cable clamp and telescoping bushing
VG 95234 Style Dresp.
CA3106E-B and Modifications, see page A-134
VG95234 Cannon d1d22) l1l2l3Weight1)
Part no. Part no. max. max. max. max. max. g max.
VG95234D-10SL-* CA3106E10SL-**B-*** 0.90 (22,8) 0.26 (6,5) 4.53 (115) 2.16 (55) 0.89 (22,7) 30
CA3106E12S-**B-*** 1.02 (26,0) 0.26 (6,5) 4.53 (115) 2.16 (55) 0.89 (22,7) 37
VG95234D-14S-* CA3106E14S-**B-*** 1.15 (29,2) 0.350(9,0) 4.53 (115) 2.36 (60) 1.08 (27,5) 44
VG95234D-16S-* CA3106E16S-**B-*** 1.26 (32,0) 0.43 (11,0) 4.53 (115) 2.36 (60) 1.18 (30,0) 54
VG95234D-16-* CA3106E16-**B-*** 1.26 (32,0) 0.43 (11,0) 4.72 (120) 2.76 (70) 1.18 (30,0) 62
VG95234D-18-* CA3106E18-**B-*** 1.44 (36,5) 0.56 (14,2) 4.72 (120) 2.95 (75) 1.30 (33,0) 70
VG95234D-20-* CA3106E20-**B-*** 1.57 (39,9) 0.62 (15,8) 4.72 (120) 2.95 (75) 1.48 (37,5) 85
VG95234D-22-* CA3106E22-**B-*** 1.70 (43,1) 0.62 (15,8) 4.72 (120) 2.95 (75) 1.48 (37,5) 92
VG95234D-24-* CA3106E24-**B-*** 1.83 (46,6) 0.84 (21,4) 4.72 (120) 3.54 (90) 1.70 (43,3) 127
VG95234D-28-* CA3106E28-**B-*** 2.10 (53,4) 0.84 (21,4) 4.72 (120) 3.54 (90) 1.89 (48,0) 154
VG95234D-32-* CA3106E32-**B-*** 2.37 (60,1) 1.05 (26,7) 4.72 (120) 3.54 (90) 2.16 (55,0) 199
VG95234D-36-* CA3106E36-**B-*** 2.61 (66,3) 1.25 (31,7) 5.12 (130) 3.94 (100) 2.28 (58,0) 260
1) Weight without insulator, grommets and contacts. 2) For max. cable entry.
VG 95234 Style E1 (with flex tube)
CA 3108 F-B and Modifications, see page A-134
CA3108E/F designates a plug 90°, which is available
with cable clamp and bushing (E) or with flex tube
termination (F)
VG 95234 Style E(with cable clamp and telescoping
bushing)
CA 3108E-B and Modifications, see page A-134
VG 95 234 Cannon d3-Thread d1d22) l1l2l3l4l5Weight1)
Part no. Part no. Style E1 max. max. max. max. max. max. g max.
CA3108F E E1 E E E1
VG95234XX-10SL-* CA3108X10SL-**B-*** 5/8-24NEF-2A 0.90 (22,8) 0.25 (6,5) 1.77 (45) 1.65 (42) 1.18 (30) 3.94 (100) 0.89 (22,7) 0.37 (9,4) 3727
– CA3108X12S-**B-*** 5/8-24NEF-2A 1.02 (26,0) 0.25 (6,5) 1.77 (45) 1.65 (42) 1.18 (30) 3.94 (100) 0.89 (22,7) 0.37 (9,4) 45 35
VG95234XX-14S-* CA3108X14S-**B-*** 3/4-20UN EF-2A 1.15 (29,2) 0.35 (9,0) 1.85 (47) 1.65 (42) 1.18 (30) 3.94 (100) 1.08 (27,5) 0.37 (9,4) 58 43
VG95234XX-16S-* CA3108X16S-**B-*** 7/8-20UN EF-2A 1.26 (32,0) 0.43 (11,0) 1.89 (48) 1.77 (45) 1.18 (30) 3.94 (100) 1.18 (30,0) 0.37 (9,4) 68 48
VG95234XX-16-* CA3108X16-**B-*** 7/8-20UN EF-2A 1.26 (32,0) 0.43 (11,0) 2.24 (57) 1.77 (45) 1.18 (30) 3.94 (100) 1.18 (30,0) 0.37 (9,4) 78 58
VG95234XX-18-* CA3108X18-**B-*** 1-20UN EF-2A 1.44 (36,5) 0.56 (14,2) 2.28 (58) 2.09 (53) 1.38 (35) 3.94 (100) 1.30 (33,0) 0.37 (9,4) 90 58
VG95234XX-20-* CA3108X20-**B-*** 1 3/16-18UNEF-2A 1.57 (39,9) 0.62 (15,8) 2.40 (61) 2.09 (53) 1.38 (35) 3.94 (100) 1.48 (37,5) 0.37 (9,4) 109 74
VG95234XX-22-* CA3108X22-**B-*** 1 3/16-18UNEF-2A 1.70 (43,1) 0.62 (15,8) 2.40 (61) 2.09 (53) 1.38 (35) 3.94 (100) 1.48 (37,5) 0.37 (9,4) 113 78
VG95234XX-24-* CA3108X24-**B-*** 1 7/16-18UNEF-2A 1.83 (46,6) 0.84 (21,4) 2.60 (66) 2.28 (58) 1.57 (40) 3.94 (100) 1.70 (43,3) 0.37 (9,4) 159 104
VG95234XX-28-* CA3108X28-**B-*** 1 7/16-18UNEF-2A 2.10 (53,4) 0.84 (21,4) 2.60 (66) 2.28 (58) 1.57 (40) 3.94 (100) 1.70 (43,3) 0.37 (9,4) 181 126
VG95234XX-32-* CA3108X32-**B-*** 1 3/4 -18UNS-2A 2.37 (60,1) 1.05 (26,7) 2.83 (72) 2.60 (66) 1.77 (45) 4.33 (110) 2.04 (51,7) 0.43 (11,0) 245 160
VG95234XX-36-* CA3108 36-**B-*** 2 -18UNS-2A 2.61 (66,3) 1.25 (31,7) 2.95 (75) 2.71 (69) 1.97 (50) 4.33 (110) 2.28 (58,0) 0.50 (12,6) 300 190
1) Weight without insulator, grommets and contacts. 2) For max. cable entry.
VG/CA
E1/F
VG
E
VG/CA
E1/F
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 139
.ITT
A-140 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Straight Plug
Cannon VG/CA-Bayonet
VG95234 – Style G
CA3106E-B, -02, -03 or -06 designates a
straight plug with adapter for heat shrinkable boots
CA3106E-B and Modificationes, see page A-134
VG 95234 Can non d1d2d3d4d5l1l2Weight1)
Part no. Part no. max. ±0,2 ±0,2 max. min. max. ±0,5 g max.
VG95234G-10SL-* CA3106E10SL-**B-*** 0.90 (22,8) 0.67 (17,0) 0.61 (15,5) 0.52 (13,3) 0.30 (7,7) 1.97 (50) 0.46 (11,7) 24
– CA3106E12S-**B-*** 1.02 (26,0) 0.70 (17,8) 0.61 (15,5) 0.52 (13,3) 0.31 (7,9) 1.97 (50) 0.46 (11,7) 35
VG95234G-14S-* CA3106E14S-**B-*** 1.15 (29,2) 0.79 (20,1) 0.75 (19,1) 0.67 (17,0) 0.42 (10,6) 1.97 (50) 0.46 (11,7) 41
VG95234G-16S-* CA3106E16S-**B-*** 1.26 (32,0) 0.93 (23,5) 0.94 (23,9) 0.86 (21,9) 0.53 (13,5) 1.97 (50) 0.46 (11,7) 51
VG95234G-16-* CA3106E16-**B-*** 1.26 (32,0) 0.93 (23,5) 0.94 (23,9) 0.86 (21,9) 0.53 (13,5) 2.36 (60) 0.46 (11,7) 58
VG95234G-18-* CA3106E18-**B-*** 1.44 (36,5) 1.04 (26,5) 0.94 (23,9) 0.86 (21,9) 0.57 (14,6) 2.36 ((60) 0.46 (11,7) 65
VG95234G-20-* CA3106E20-**B-*** 1.57 (39,9) 1.19 (30,2) 1.17 (29,6) 1.03 (26,2) 0.74 (18,7) 2.56 (65) 0.50 (12,7) 75
VG95234G-22-* CA3106E22-**B-*** 1.70 (43,1) 1.32 (33,6) 1.17 (29,6) 1.03 (26,2) 0.82 (20,8) 2.56 (65) 0.50 (12,7) 80
VG95234G-24-* CA3106E24-**B-*** 1.83 (46,6) 1.50 (38,1) 1.49 (37,8) 1.36 (34,5) 0.97 (24,6) 2.56 (65) 0.50 (12,7) 95
VG95234G-28-* CA3106E28-**B-*** 2.10 (53,4) 1.63 (41,4) 1.49 (37,8) 1.36 (34,5) 1.06 (27,0) 2.56 (65) 0.50 (12,7) 120
VG95234G-32-* CA3106E32-**B-*** 2.37 (60,1) 1.91 (48,6) 1.88 (47,8) 1.72 (43,6) 1.31 (33,3) 2.76 (70) 0.60 (15,2) 165
VG95234G-36-* CA3106E36-**B-*** 2.61 (66,3) 2.16 (54,8) 1.88 (47,8) 1.72 (43,6) 1.52 (38,5) 3.15 (80) 0.60 (15,2) 180
1) Weight without insulator, grommets and contacts.
Straight Plug
VG95234 Style H
CA3106-F-B designates a straight plug for flex tube
CA3106-B and Modifications, see page A-134
VG 95234 Cannon d3-Thread d1d2a2) l1l2Weight1)
Part no. Part no. max. max. min. g max.
VG95234H-10SL-* CA3106F10SL-**B-*** 5/8-24NEF-2A 0.90 (22,8) 0.32 (8,2) 1.97 50) 0.37 (9,5) 21
– CA3106F12S-**B-*** 5/8-24NEF-2A 1.02 (26,0) 0.32 (8,2) 1.97 (50) 0.37 (9,5) 29
VG95234H-14S-* CA3106F14S-**B-*** 3/4-20UN EF-2A 1.15 (29,2) 0.44 (11,1) 1.97 (50) 0.37 (9,5) 33
VG95234H-16S-* CA3106F16S-**B-*** 7/8-20UN EF-2A 1.18 (32,0) 0.56 (14,3) 1.97 (50) 0.37 (9,5) 42
VG95234H-16-* CA3106F16-**B-*** 7/8-20UN EF-2A 1.18 (32,0) 0.56 (14,3) 2.36 (60) 0.37 (9,5) 51
VG95234H-18-* CA3106F18-**B-*** 1-20UN EF-2A 1.44 (36,5) 0.66 (16,7) 2.36 (60) 0.37 (9,5) 59
VG95234H-20-* CA3106F20-**B-*** 1 3/16-18UN EF-2A 1.57 (39,9) 0.78 (19,8) 2.36 (60) 0.37 (9,5) 59
VG96234H-22-* CA3106F22-**B-*** 1 3/16-18UNEF-2A 1.70 (43,1) 0.78 (19,8) 2.36 (60) 0.37 (9,5) 62
VG95234H-24-* CA3106F24-**B-*** 1 7/16-18UNEF-2A 1.83 (46,6) 1.00 (25,4) 2.56 (65) 0.37 (9,5) 84
VG95234H-28-* CA3106F28-**B-*** 1 7/16-18UNEF-2A 2.10 (53,4) 1.06 (27,0) 2.56 (65) 0.37 (9,5) 100
VG95234H-32-* CA3106F32-**B-*** 1 3/4-18UNS-2A 2.37 (60,1) 1.28 (32,5) 2.56 (65) 0.43 (11,0) 116
VG95234H-36-* CA3106F36-**B-*** 2-18UNS-2A 2.61 (66,3) 1.40 (35,7) 3.15 (80) 0.46 (11,8) 142
1) Weight without insulator, grommets and contacts. 2) For max. cable entry.
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 140
and Modwfications, see page A-134
.ITT
A-141
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Wall Mounting Receptacle
Cannon VG/CA-Bayonet
For rear mounting
VG95234 Style J1(with threaded holes in flange)
VG95234 Style J2(with through holes in flange)
CA3100E-B and Modifications e g -05
(with through holes)
CA3100E-B designates a wall mounting
receptacle with cable clamp and telescoping
bushing
CA3100E-B and Modifications e g -01, -F80
(for ordered contacts)
VG95234 Cannon d1d21) d3eL
1L2L3L4l5
Part no. Part no. -0,15 J1 J2 ±0,1 max. +0,4 ±0,2 ±0,3 max.
VG95234*XX-10SL-* CA3100E10SL-**-B-*** 0.72 (18,2) 0.26 (6,5) M4 0.13 (3,2) 18,2 2.24 (57) 0.72 (18,2) 0.11 (2,8) 1.00 (25,4) 4.72 (120)
– CA3100E12S-**-B-*** 0.84 (21,4) 0.26 (6,5) M4 0.13 (3,2) 20,6 2.24 (57) 0.72 (18,2) 0.13 (3,2) 1.10 (28,0) 4.72 (120)
VG95234*XX-14S-* CA3100E14S-**-B-*** 0.97 (24,6) 0.35 (9,0) M4 0.13 (3,2) 23,0 2.32 (59) 0.72 (18,2) 0.13 (3,2) 1.18 (30,0) 4.72 (120)
VG95234*XX-16S-* CA3100E16S-**-B-*** 1.08 (27,4) 0.43 (11,0) M4 0.13 (3,2) 24,6 2.36 (60) 0.72 (18,2) 0.13 (3,2) 1.28 (32,5) 4.72 (120)
VG95234*XX-16-* CA3100E16-**-B-*** 1.08 (27,4) 0.43 (11,0) M4 0.13 (3,2) 24,6 2.68 (68) 0.85 (21,5) 0.13 (3,2) 1.28 (32,5) 4.92 (125)
VG95234*XX-18-* CA3100E18-**-B-*** 1.21 (30,8) 0.56 (14,2) M4 0.13 (3,2) 27,0 2.83 (72) 0.91 (23,05) 0.16 (4,0) 1.38 (35,0) 4.92 (125)
VG95234*XX-20-* CA3100E20-**-B-*** 1.35 (34,2) 0.62 (15,8) M4 0.13 (3,2) 29,4 2.83 (72) 0.91 (23,05) 0.16 (4,0) 1.50 (38,0) 4.92 (125)
VG95234*XX-22-* CA3100E22-**-B-*** 1.47 (37,4) 0.62 (15,8) M4 0.13 (3,2) 31,8 2.83 (72) 0.91 (23,05) 0.16 (4,0) 1.61 (41,0) 4.92 (125)
VG95234*XX-24-* CA3100E24-**-B-*** 1.61 (40,9) 0.84 (21,4) M4 0.15 (3,7) 34,9 3.07 (78) 0.91 (23,05) 0.16 (4,0) 1.75 (44,5) 4.92 (125)
VG95234*XX-28-* CA3100E28-**-B-*** 1.84 (46,7) 0.84 (21,4) M5 0.15 (3,7) 39,7 3.11 (79) 0.95 (24,05) 0.16 (4,0) 2.00 (50,8) 4.92 (125)
VG95234*XX-32-* CA3100E32-**-B-*** 2.10 (53,4) 1.05 (26,7) M5 0.17 (4,3) 44,5 3.07 (78) 0.95 (24,05) 0.16 (4,0) 2.24 (57,0) 4.92 (125)
VG95234*XX-36-* CA3100E36-**-B-*** 2.35 (59,6) 1.25 (31,7) M5 0.17 (4,3) 49,2 3.07 (78) 0.95 (24,05) 0.16 (4,0) 2.50 (63,5) 5.31 (135)
1) For max. cable entry.
Straight Plug, Shielded
VG95234 Style M
CA3106E-B-13, -14 or -15 designates a straight,
shielded plug with endbell for shielded braids, and
heat shrinkable boots
CA3106E-B and Modifications, see page A-134
VG95234 Cannon d1d22) d3d4l1l2l3Weight1)
Part no. Part no. max. min. ±0,5 max. max. +1 ±0,5 g max.
VG95234M-10SL-* CA3106E10SL-**-B-*** 0.90 (22,8) 0.30 (7,7) 0.73 (18,5) 0.64 (16,3) 2.17 (55,0) 0.67 (17,0) 0.28 (7,0) 40
– CA3106E12S-**-B-*** 1.02 (26,0) 0.37 (9,3) 0.79 (20,0) 0.67 (17,0) 2.17 (55,0) 0.67 (17,0) 0.28 (7,0) 42
VG95234M-14S-* CA3106E14S-**-B-*** 1.15 (29,2) 0.42 (10,6) 0.87 (22,0) 0.79(20,0) 2.17 (55,0) 0.67 (17,0) 0.28 (7,0) 45
VG95234M-16S-* CA3106E16S-**-B-*** 1.26 (32,0) 0.53 (13,5) 0.98 (25,0) 0.91(23,0) 2.36 (60,0) 0.71 (18,0) 0.31 (8,0) 55
VG95234M-16-* CA3106E16-**-B-*** 1.26 (32,0) 0.53 (13,5) 0.98 (25,0) 0.91(23,0) 2.76 (70,0) 0.71 (18,0) 0.31 (8,0) 65
VG95234M-18-* CA3106E18-**-B-*** 1.44 (36,5) 0.57 (14,6) 1.10 (28,0) 0.96 (24,5) 2.76 (70,0) 0.71 (18,0) 0.31 (8,0) 75
VG95234M-20-* CA3106E20-**-B-*** 1.57 (39,9) 0.73 (18,5) 1.26 (32,0) 1.12 (28,5) 2.76 (70,0) 0.71 (18,0) 0.39 (10,0) 85
VG95234M-22-* CA3106E22-**-B-*** 1.70 (43,1) 0.82 (20,8) 1.34 (34,0) 1.20 (30,5) 2.76 (70,0) 0.71 (18,0) 0.39 (10,0) 100
VG95234M-24-* CA3106E24-**-B-*** 1.88 (46,6) 0.97 (24,6) 1.50 (38,0) 1.36 (34,5) 2.76 (70,0) 0.71 (18,0) 0.39 (10,0) 115
VG95234M-28-* CA3106E28-**-B-*** 2.10 (53,4) 1.06 (27,0) 1.61 (41,0) 1.48 (37,5) 2.76 (70,0) 0.71 (18,0) 0.39 (10,0) 130
VG95234M-32-* CA3106E32-**-B-*** 2.37 (60,1) 1.31 (33,3) 1.89 (48,0) 1.73 (44,0) 2.76 (70,0) 0.71 (18,0) 0.39 (10,0) 170
VG95234M-36-* CA3106E36-**-B-*** 2.61 (66,3) 1.52 (38,5) 2.17 (55,0) 2.00 (51,0) 3.15 (80,0) 0.71 (18,0) 0.39 (10,0) 190
1) Weight without insulator, grommets and contacts. 2) For max. cable entry.
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 141
5, see page A434
and Modificatmn
.ITT
A-142 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Wall Mounting Receptacle
Cannon VG/CA-Bayonet
VG95234 Cannon d1d2d3d42) d5el
1l2l3l4Weight1)
Part no. Part no. Thread H13 ±0,5 g
-0,15 N1 N2 min. max. ±0,1 max. +0,4 ±0,2 +0,3 max.
VG95234*XX-10SL-* CA3100E10SL-**-B-*** 0.72 0.13 0.73 0.30 0.64 0.72 2.17 0.72 0.11 1.00
(18,2) M4 (3,2) (18,5) (7,7) (16,3) (18,2) (55) (18,2) (2,8) (25,4) 45
VG95234*XX-14S-* CA3100E14S-**-B-*** 0.97 0.13 0.87 0.42 0.79 0.91 2.28 0.72 0.13 1.18
(24,6) M4 (3,2) (22,0) (10,6) (20,0) (23,0) (58) (18,2) (3,2) (30,0) 55
VG95234*XX-16S-* CA3100E16S-**-B-*** 1.08 0.13 0.98 0.53 0.91 0.97 2.76 0.72 0.13 1.28
(27,4) M4 (3,2) (25,0) (13,5) (23,0) (24,6) (70) (18,2) (3,2) (32,5) 65
VG95234*XX-16-* CA3100E16-**-B-*** 1.08 0.13 0.98 0.53 0.91 0.97 2.76 0.85 0.13 1.28
(27,4) M4 (3,2) (25,0) (13,5) (23,0) (24,6) (70) (21,5) (3,2) (32,5) 75
VG95234*XX-18-* CA3100E18-**-B-*** 1.21 0.13 1.10 0.57 0.96 1.06 2.76 0.91 0.16 1.38
(30,8) M4 (3,2) (28,0) (14,6) (24,5) (27,0) (70) (23,05) (4,0) (35,0) 85
VG95234*XX-20-* CA3100E20-**-B-*** 1.35 0.13 1.26 0.73 1.12 1.16 2.76 0.91 0.16 1.51
(34,2) M4 (3,2) (32,0) (18,5) (28,5) (29,4) (70) (23,05) (4,0) (38,4) 95
VG95234*XX-22-* CA3100E22-**-B-*** 1.47 0.13 1.34 0.82 1.20 1.25 2.76 0.91 0.16 1.61
(37,4) M4 (3,2) (34,0) (20,8) (30,5) (31,8) (70) (23,05) (4,0) (41,0) 105
VG95234*XX-24-* CA3100E24-**-B-*** 1.61 0.15 1.50 0.97 1.36 1.37 2.76 0.91 0.16 1.75
(40,9) M4 (3,7) (38,0) (24,6) (34,5) (34,9) (70) (23,05) (4,0) (44,5) 120
VG95234*XX-28-* CA3100E28-**-B-*** 1.84 0.15 1.61 1.06 1.48 1.56 2.76 0.95 0.16 2.00
(46,7) M5 (3,7) (41,0) (27,0) (37,5) (39,7) (70) (24,05) (4,0) (50,8) 150
VG95234*XX-32-* CA3100E32-**-B-*** 2.10 0.17 1.89 1.31 1.73 1.75 2.95 0.95 0.16 2.24
(53,4) M5 (4,3) (48,0) (33,3) (44,0) (44,5) (75) (24,05) (4,0) (57,0) 190
VG95234*XX-36-* CA3100E36-**-B-*** 2.35 0.17 2.17 1.52 2.00 1.94 3.35 0.95 0.16 2.50
(59,6) M5 (4,3) (55,0) (38,5) (51,0) (49,2) (85) (24,05) (4,0) (63,5) 220
1) Weight without insulator, grommets and contacts. 2) For max. cable entry.
VG95234 Style N1 (with threaded holes in flange)
VG95234 Style N2 (with through holes in flange)
CA3100E-B , -13, -14 or -15, -05-13, -05-14 or -05-15
desi gn ates a shielded receptacle with endbell for
shielded braids, and also for heat shrinkable boots
CA3100E-B and Modifications, see page A-134
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 142
and Modifica‘ions, see page A434
.ITT
A-143
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
Jam Nut Receptacle
CA07A-B designates a rear mounting jam nut receptacle
CA07A-B and Modifications, see page A-134
Cannon Part no. d1d2d3 Thread (l1)l
2l3l4d4d5d6d7sw d8l5l6l7
CA07A10SL-**B-*** 1.38 0.72 0.53 0.49 0.16 1.15 0.89 0.82 0.52 1.24 1.25 0.81 0.13 0.20 0.10
(35,0) (18,2) 7/8-20UN EF-2A (13,5) (12,5) (4,0) (29,2) (22,7) (20,9) (13,5) (31,5) (31,8) (20,6) (3,2) (5,0) (2,5)
CA07A14S-**B-*** 1.63 0.97 0.53 0.49 0.16 1.15 1.13 1.07 0.70 1.49 1.50 1.06 0.13 0.24 0.10
(41,3) (24,6) 1 1/8-18UNEF-2A (13,5) (12,5) (4,0) (29,2) (28,8) (27,2) (17,9) (37,9) (38,1) (26,9) (3,2) (6,0) (2,5)
CA07A16S-**B-*** 1.75 1.08 0.53 0.49 0.16 1.15 1.26 1.20 0.83 1.61 1.62 1.19 0.13 0.24 0.10
(44,4) (27,4) 1 1/4-18UNEF-2A (13,5) (12,5) (4,0) (29,2) (32,0) (30,4) (21,1) (41,0) (41,2) (30,1) (3,2) (6,0) (2,5)
CA07A16-**B-*** 1.75 1.08 0.53 0.83 0.16 1.48 1.26 1.20 0.83 1.61 1.62 1.19 0.13 0.24 0.10
(44,4) (27,4) 1 1/4-18UNEF-2A (13,5) (21,0) (4,0) (37,7) (32,0) (30,4) (21,1) (41,0) (41,2) (30,1) (3,2) (6,0) (2,5)
CA07A18-**B-*** 1.90 1.21 0.59 0.83 0.20 1.57 1.38 1.32 0.95 1.76 1.77 1.31 0.16 0.28 0.12
(48,2) (30,8) 1 3/8-18UNEF-2A (15,0) (21,0) (5,0) (40,0) (35,1) (33,6) (24,2) (44,8) (45,0) (33,3) (4,0) (7,0) (3,0)
CA07A20-**B-*** 2.06 1.35 0.59 0.83 0.20 1.57 1.50 1.45 1.11 1.93 1.94 1.44 0.16 0.28 0.12
(52,4) (34,2) 1 1/2-18UNEF-2A (15,0) (21,0) (5,0) (40,0) (38,2) (36,8) (28,2) (49,0) (49,2) (36,5) (4,0) (7,0) (3,0)
CA07A22-**B-*** 2.19 1.47 0.59 0.83 0.20 1.57 1.65 1.57 1.24 2.06 2.06 1.56 0.16 0.28 0.12
(55,5) (37,4) 1 5/8-18UNEF-2A (15,0) (21,0) (5,0) (40,0) (42,0) (39,9) (31,4) (52,2) (52,4) (39,6) (4,0) (7,0) (3,0)
CA07A24-**B-*** 2.32 1.61 0.59 0.83 0.20 1.57 1.76 1.70 1.36 2.17 2.06 1.62 0.16 0.28 0.12
(59,0) (40,9) 1 3/4-18UNEF-2A (15,0) (21,0) (5,0) (40,0) (44,7) (43,1) (34,5) (55,0) (55,2) (41,2) (4,0) (7,0) (3,0)
CA07A28-**B-*** 2.60 1.84 0.59 0.83 0.20 1.57 2.01 1.94 1.58 2.44 2.45 1.87 0.16 0.28 0.12
(66,0) (46,7) 2-18UNEF-2A (15,0) (21,0) (5,0) (40,0) (51,1) (49,2) (40,1) (62,0) (62,2) (47,5) (4,0) (7,0) (3,0)
CA07A32-**B-*** 2.83 2.10 0.59 0.83 0.20 1.57 2.26 2.19 1.83 2.68 2.69 2.13 0.16 0.28 0.12
(72,0) (53,4) 2 1/4-16UN-2A (15,0) (21,0) (5,0) (40,0) (57,4) (55,7) (46,5) (68,0) (68,2) (54,1) (4,0) (7,0) (3,0)
CA07A36-**B-*** 3.15 2.35 0.59 0.83 0.20 1.57 2.51 2.44 2.02 2.95 2.96 2.38 0.16 0.31 0.12
(80,0) (59,6) 1/2-16UN-2A (15,0) (21,0) (5,0) (40,0) (63,8) (62,0) (51,2) (75,0) (75,2) (60,5) (4,0) (8,0) (3,0)
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 143
and Modificauons see page A-134
.ITT
A-144 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
Straight Plug with PG Adapter
CA06PG-B designates a straight plug featured by an
adaptor for PG glands.
Enlarged PG glands upon request.
CA06ME-B1designates a straight plug featured by an
adaptor for metric glands.
CA06PG-B; CA06ME-B and Modifications see page A-134.
1Alternative enlarged PG glands upon request
Cannon d1d3d4l1l2l3d2
Part no. PG-Thread
CA06PG10SL-**-B-*** 0.90 (22,8) 0.71 (18,0) 0.38 (9,7) 2.05 (52) 0.37 (9,5) 0.28 (7,0) PG 9
CA06PG12S-**-B-*** 1.02 (26,0) 0.74 (18,8) 0.41 (10,4) 2.05 (52) 0.37 (9,5) 0.28 (7,0) PG 9
CA06PG14S-**-B-*** 1.15 (29,2) 0.87 (22,0) 0.49 (12,5) 2.05 (52) 0.39 (10,0) 0.28 (7,0) PG11
CA06PG16S-**-B-*** 1.26 (32,0) 0.93 (23,6) 0.59 (15,0) 2.13 (54) 0.39 (10,0) 0.28 (7,0) PG13,5
CA06PG16-**-B-*** 1.26 (32,0) 0.94 (24,0) 0.59 (15,0) 2.52 (64) 0.39 (10,0) 0.28 (7,0) PG13,5
CA06PG18-**-B-*** 1.44 (36,5) 0.96 (24,4) 0.67 (17,0) 2.72 (69) 0.45 (11,5) 0.30 (7,5) PG13,5
CA06PG20-**-B-*** 1.57 (39,9) 1.06 (26,8) 0.67 (17,0) 2.76 (70) 0.45 (11,5) 0.30 (7,5) PG16
CA06PG22-**-B-*** 1.66 (42,1) 1.04 (26,4) 0.67 (17,0) 2.87 (73) 0.45 (11,5) 0.30 (7,5) PG16
CA06PG24-**-B-*** 1.83 (46,6) 1.06 (26,8) 0.73 (18,5) 2.91 (74) 0.49 (12,5) 0.30 (7,5) PG16
CA06PG28-**-B-*** 2.10 (53,4) 1.26 (32,0) 0.73 (18,5) 2.91 (74) 0.49 (12,5) 0.30 (7,5) PG21
CA06PG32-**-B-*** 2.37 (60,1) 1.61 (40,8) 0.94 (24,0) 2.99 (76) 0.53 (13,5) 0.33 (8,5) PG29
CA06PG36-**-B-*** 2.61 (66,3) 1.61 (40,8) 1.26 (32,0) 3.43 (87) 0.59 (15,0) 0.35 (9,0) PG29
Cannon d1d3d4l1l2l3d2
Part no. max Metric
CA06ME10SL-**-B-*** 0.90 (22,8) 0.85 (21,5) 0.38 (9,7) 2.05 (52) 0.37 (9,5) 0.28 (7,0) M16 X 1,5
CA06ME12S-**-B-*** 1.02 (26,0) 0.89 (22,5) 0.41 (10,4) 2.05 (52) 0.37 ((9,5) 0.28 (7,0) M16 X 1,5
CA06ME14S-**-B-*** 1.15 (29,2) 0.98 (25,0) 0.49 (12,5) 2.05 (52) 0.39 (10,0) 0.28 (7,0) M20 X 1,5
CA06ME16S-**-B-*** 1.26 (32,0) 1.04 (26,5) 0.59 (15,0) 2.13 (54) 0.39 (10,0) 0.28 (7,0) M20 X 1,5
CA06ME16-**-B-*** 1.26 (32,0) 1.04 (26,5) 0.59 (15,0) 2.52 (64) 0.39 (10,0) 0.28 (7,0) M20 X 1,5
CA06ME18-**-B-*** 1.44 (36,5) 1.22 (31,0) 0.67 (17,0) 2.72 (69) 0.45 (11,5) 0.30 (7,5) M25 X 1,5
CA06ME20-**-B-*** 1.57 (39,9) 1.34 (34,0) 0.67 (17,0) 2.76 (70) 0.45 (11,5) 0.30 (7,5) M25 X 1,5
CA06ME22-**-B-*** 1.66 (42,1) 1.59 (40,5) 0.67 (17,0) 2.87 (73) 0.45 (11,5) 0.30 (7,5) M32 X 1,5
CA06ME24-**-B-*** 1.83 (46,6) 1.59 (40,5) 0.73 (18,5) 2.91 (74) 0.49 (12,5) 0.30 (7,5) M32 X 1,5
CA06ME28-**-B-*** 2.10 (53,4) 1.61 (41,0) 0.73 (18,5) 2.91 (74) 0.49 (12,5) 0.30 (7,5) upon request
CA06ME32-**-B-*** 2.37 (60,1) 1.91 (48,5) 0.94 (24,0) 2.99 (76) 0.53 (13,5) 0.33 (8,5) upon request
CA06ME36-**-B-*** 2.61 (66,3) 1.91 (48,5) 1.26 (32,0) 3.43 (87) 0.59 (15,0) 0.35 (9,0) upon request
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 144
.ITT
A-145
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Metal Protecting Caps
Metal Protecting Caps
Cannon VG/CA-Bayonet
For receptacles, shell style
3100, 3101 und 3102
Material: Aluminum alloy
Shell VG95234 VG95234 Cannon Cannon d1d2l1l2Weight
size Part no. Part no. Part no. Part no. max. +0,6 min. max. g max.
with chain with cord with chain with cord f. chain
10SL VG95234KR10SL VG95234KA10SL CA121003-1 CAB81-10SL-D 0.93 (23,5) 0.17 (4,3) 3.54 (90) 0.79 (20) 16
12S – – CA121003-2 CAB81-12S-D 1.06 (27,0) 0.17 (4,3) 3.54 (90) 0.79 (20) 17
14S VG95234KR14S VG95234KA14S CA121003-3 CAB81-14S-D 1.20 (30,5) 0.17 (4,3) 3.54 (90) 0.79 (20) 18
16S VG95234KR16S VG95234KA16S CA121003-4 CAB81-16S-D 1.30 (33,0) 0.17 (4,3) 3.54 (90) 0.79 (20) 19
16 VG95234KR16 VG95234KA16 CA121003-5 CAB81-16-D 1.30 (33,0) 0.17 (4,3) 3.94 (100) 0.98 (25) 23
18 VG95234KR18 VG95234KA18 CA121003-6 CAB81-18-D 1.48 (37,5) 0.17 (4,3) 3.94 (100) 0.98 (25) 27
20 VG95234KR20 VG95234KA20 CA121003-7 CAB81-20-D 1.61 (41,0) 0.17 (4,3) 4.53 (115) 0.98 (25) 30
22 VG95234KR22 VG95234KA22 CA121003-8 CAB81-22-D 1.73 (44,0) 0.17 (4,3) 4.53 (115) 0.98 (25) 33
24 VG95234KR24 VG95234KA24 CA121003-9 CAB81-24-D 1.87 (47,5) 0.17 (4,3) 4.53 (115) 0.98 (25) 37
28 VG95234KR28 VG95234KA28 CA121003-10 CAB81-28-D 2.15 (54,5) 0.22 (5,5) 6.30 (160) 0.98 (25) 42
32 VG95234KR32 VG95234KA32 CA121003-11 CAB81-32-D 2.40 (61,0) 0.22 (5,5) 6.30 (160) 0.98 (25) 48
36 VG95234KR36 VG95234KA36 CA121003-12 CAB81-36-D 2.66 (67,5) 0.22 (5,5) 6.30 (160) 0.98 (25) 55
For plugs, shell style
3106 and 3108
Material: Aluminum alloy
Shell VG95234 VG95234 Cannon Cannon d1d2l1l2Weight
size Part no. Part no. Part no. Part no. max. max. g max.
with chain with cord with chain with cord
10SL VG95234KB10SL VG95234KC10SL CA121004-1 CAB80-10SL-D 0.83 (21,0) 0.17 (4,3) 3.54 (90) 1.14 (29) 19
12S – – CA121004-2 CAB80-12S-D 0.94 (24,0) 0.17 (4,3) 3.94 (100) 1.14 (29) 23
14S VG95234KB14S VG95234KC14S CA121004-3 CAB80-14S-D 1.08 (27,5) 0.17 (4,3) 3.94 (100) 1.14 (29) 26
16S VG95234KB16S VG95234KC16S CA121004-4 CAB80-16S-D 1.18 (30,0) 0.17 (4,3) 3.94 (100) 1.14 (29) 28
16 VG95234KB16 VG95234KC16 CA121004-5 CAB80-16-D 1.18 (30,0) 0.17 (4,3) 4.53 (115) 1.46 (37) 33
18 VG95234KB18 VG95234KC18 CA121004-6 CAB80-18-D 1.32 (33,5) 0.17 (4,3) 4.53 (115) 1.46 (37) 36
20 VG95234KB20 VG95234KC20 CA121004-7 CAB80-20-D 1.46 (37,0) 0.19 (4,7) 5.12 (130) 1.46 (37) 43
22 VG95234KB22 VG95234KC22 CA121004-8 CAB80-22-D 1.57 (40,0) 0.19 (4,7) 5.12 (130) 1.46 (37) 47
24 VG95234KB24 VG95234KC24 CA121004-9 CAB80-24-D 1.71 (43,5) 0.19 (4,7) 5.12 (130) 1.46 (37) 53
28 VG95234KB28 VG95234KC28 CA121004-10 CAB80-28-D 1.95 (49,5) 0.19 (4,7) 7.48 (190) 1.46 (37) 63
32 VG95234KB32 VG95234KC32 CA121004-11 CAB80-32-D 2.20 (56,0) 0.22 (5,5) 7.48 (190) 1.46 (37) 75
36 VG95234KB36 VG95234KC36 CA121004-12 CAB80-36-D 2.46 (62,5) 0.22 (5,5) 7.48 (190) 1.46 (37) 88
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 145
.ITT
A-146 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Contact VG95234 Wire Part no. with Part no. with d1d2l1
size Part no. size finish finish ±0,15 Color
mm2AWG Stan dard: A36 Mod.Co de: A176 Code
silver plated gold plated
10/20 VG95234P10-002 0,5-1,0 20/18 030-8585-000 030-8585-006 1,5 +0,05 2,4 -0,05 28,4 –
VG95234P10-001 0,2-0,4 26/22 030-8585-010 – 0,9 +0,05 2,4 -0,05 28,4 blue
15S/16S VG95234P15S-003 0,75-1,5 18/16 030-8586-000 030-8586-006 1,75 +0,08 2,75 -0,05 27,4 –
VG95234P15S-002 0,3-0,6 22/20 330-8744-000 330-8744-006 1,2 +0,1 2,75 -0,05 27,4 red
VG95234P15S-001 0,14-0,38 22/26 030-8586-010 – 0,9 +0,05 2,75 -0,05 27,4 blue
15/16 VG95234P15-003 0,75-1,5 18/16 030-8587-000 030-8587-006 1,75 +0,08 2,75 -0,05 31,4 –
VG95234P15-002 0,3-0,6 22/20 330-8659-000 330-8659-006 1,2 +0,1 2,75 -0,05 31,4 red
VG95234P15-001 0,14-0,38 22/26 030-8587-030 030-8587-036 0,9 +0,05 2,75 -0,05 31,4 blue
25/12 VG95234P25-002 2,0-3,0 14/12 030-8588-000 030-8588-006 2,5 +0,1 3,8 -0,1 37,0 –
VG95234P25-001 0,75-1,5 18/16 030-8588-010 030-8588-016 1,75 +0,08 3,4 -0,1 37,0 black
4,0 – 030-8588-054 – 2,8 +0,1 3,8 -0,1 37,0
60/100/8 VG95234P8-001 – 8 030-8612-000 030-8612-006 4,55 +0,1 6,8 -0,1 39,6 –
VG95234P60-002 6,0 10 030-8589-000 – 3,5 +0,1 6,8 -0,1 39,6 yellow
VG95234P100-001 10,0 – 030-8590-000 – 4,8 +0,1 6,8 -0,1 39,6 –
VG95234P60-001 2,0-3,0 14/12 030-8612-010 – 2,5 +0,05 6,8 -0,1 39,6 green
160/4 VG95234P4-001 – 4 030-8613-000 – 7,1 +0,15 9,55 -0,1 39,6 –
VG95234P160-002 16,0 – 030-8591-000 – 6,2 +0,15 9,55 -0,1 39,6 –
10,0 – 030-8591-020 – 4,8 +0,1 9,55 -0,1 39,6 –
VG95234P160-001 – 6 030-8613-010 – 5,7 +0,1 9,55 -0,1 39,6 brown
500/0 VG95234P0-001 – 0 030-8614-000 – 11,5 +0,15 14,35 -0,1 41,0 –
VG95234P500-003 50,0 – 030-8592-000 – 10,7 +0,15 14,35 -0,1 41,0 –
VG95234P500-001 25,0 4 030-8614-010 – 7,6 +0,15 14,35 -0,1 41,0 white
VG95234P500-002 35,0 2 030-8614-020 – 9,1 +0,15 14,35 -0,1 41,0 grey
16,0 – 030-8614-030 – 6,2 +0,15 14,35 -0,1 41,0 –
Cannon VG/CA-Bayonet
Contacts
Standard contacts and
contacts with reduced
termination diameter
Pin contacts
Finish
A36 – 5 m silver plated and passivated
A176 – 2 m nickel plated, min. 0,5 m gold
Size 15S/16S, 15/16, 25/12, 60/100/8, 160/4, 500/0 Size 10/20
d1d2
d1d2
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 146
.ITT
A-147
www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Contacts
Cannon VG/CA-Bayonet
Stan dard contacts and
contacts with reduced
termination diameter
Socket contacts
Finish
A36 – 5 m silver plated
and passivated
A176 – 2 m nickel plated,
min. 0,5 m gold plated
Contact VG95234 Wire Part no. with Part no. with d1d2l1
size Part no. size finish finish ±0,2 Color
mm2AWG Stan dard: A36 Mod.Co de A176 Code
silver plated gold plated
10/20 VG95234S10-002 0,5-1,0 20/18 031-8554-000 031-8554-006 1,5 +0,05 2,4 -0,05 36,8±0,3 –
VG95234S10-001 0,2-0,4 26/22 031-8554-010 – 0,9 +0,05 2,4 -0,05 36,8±0,3 blue
15S/16S VG95234S15S-003 0,75-1,5 18/16 031-8555-110 031-8555-115 1,75 +0,08 2,75 -0,05 29,1 –
VG95234S15S-002 0,3-0,6 22/20 031-8688-110 031-8688-115 1,20 +0,1 2,75 -0,05 29,1 red
VG95234S15S-001 0,14-0,38 22/26 031-8555-130 – 0,90 +0,05 2,75 -0,05 29,1 blue
15/16 VG95234S15-003 0,75-1,5 18/16 031-8556-110 031-8556-115 1,75 +0,08 2,75 -0,05 37,8 –
VG95234S15-002 0,3-0,6 22/20 031-8639-120 031-8639-115 1,2 +0,1 2,75 -0,05 37,8 red
VG95234S15-001 0,14-0,38 22/26 031-8556-130 – 0,9 +0,05 2,75 -0,05 37,8 blue
25/12 VG95234S25-002 2,0-3,0 14/12 031-8557-000 031-8557-006 2,5 +0,1 3,8 -0,1 37,0 –
VG95234S25-001 0,75-1,5 18/16 031-8557-020 031-8557-026 1,75 +0,08 3,4 -0,1 37,0 black
4,0 – 031-8557-010 – 2,8 +0,1 3,8 -0,1 37,0 –
0,3–0,6 22/20 031-8557-040 – 1,2 +0,1 2,75 -0,1 37,0 –
60/100/8 VG95234S8-001 – 8 031-8519-000 031-8519-006 4,55 +0,1 6,8 -0,1 40,1 –
VG95234S60-002 6,0 10 031-8558-000 – 3,5 +0,1 6,8 -0,1 40,1 yellow
VG95234S100-001 10,0 – 031-8559-000 – 4,8 +0,1 6,8 -0,1 40,1 –
VG95234S60-001 2,0-3,0 14/12 031-8519-010 – 2,5 +0,05 6,8 -0,1 40,1 green
160/4 VG95234S4-001 – 4 031-8520-000 – 7,1 +0,15 9,55 -0,1 40,1 –
VG95234S160-002 16,0 – 031-8560-000 – 6,2 +0,15 9,55 -0,1 40,1 –
10,0 – 031-8560-020 – 4,8 +0,1 9,55 -0,1 40,1 –
VG95234S160-001 – 6 031-8520-010 – 5,7 +0,15 9,55 -0,1 40,1 brown
500/0 VG95234S0-001 – 0 031-8521-000 – 11,5 +0,15 14,35 -0,1 41,6 –
VG95234S500-003 50,0 – 031-8561-000 – 10,7 +0,15 14,35 -0,1 41,6 –
VG95234S500-001 25,0 4 031-8521-010 – 7,6 +0,15 14,35 -0,1 41,6 white
VG95234S500-002 35,0 2 031-8521-020 – 9,1 +0,15 14,35 -0,1 41,6 grey
16,0 – 031-8521-030 – 6,2 +0,15 14,35 -0,1 41,6 –
Size 10/20 Size 25/12
Size 60/100/8, 160/4, 500/0Size 15S/16S, 15/16
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 147
.ITT
A-148 www.ittcannon.com
Dimensions shown in inches (mm)
Specifications and dimensions subject to change
Circular
A
Cannon VG/CA-Bayonet
Contacts
Termination Tools
for pin and socket contacts according VG95234 and for
Cannon contacts with reduced termination size.
Contact Wire size Hand crimp tool Pneumatic crimp tool1) Turret for
size Type Crimp die for Stan dard Order Description pneumatic
mm2AWG M22520-1-01 type* Number crimp tool
10/20 0,2 – 1,0 20 – 24 600 325 WA27F-CE 121586-5067 pneumatic crimp 608 325
600 325 tool (AWG12-20) 608 325
15S/16S 0,14 – 1,5 16 – 26 TH 452 WA22-CE 121586-5070 pneumatic crimp TH 452
TH 452 tool (AWG20-32) TH 452
15/16 0,14 – 1,5 16 – 26 TH 452 BM-2 121586-5068 Bench mount TH 452
TH 452 TH 452
25/12 0,75 – 4,0 12 – 18 TH 452 WA10 121586-5069 Foot pedal TH 452
TH 452 TH 452
TH 452 M22520-3-1 995-0001-684 Gauge TH 452
Contact Wire size Hydraulic basic Crimp tool (2 of each required) Wrench # Crimp Locator
size mm2AWG equipment hex Crimp die
60/8 10,0 – 2,0 8 – 14 Electro-hydraulic tool * CT 121586-5231
100/ HK12EL (order number: 121586-5075) Label: 01 5,2 mm Optional device to be
Alternative mounted on left hand
crimp tools
Hand operated hydraulic tool CT121586-5232
160/4 16,0 – 10,0 4 – 6 HK120 (order number: 121586-5077) CT 121586-5230
Label: 02 7,25 mm
500/0 50,0 – 16,0 0 – 4 CT 121586-5229
Label: 03 11,40 mm
M22520-1-01
Hand crimp
tool
(eight indent
crimp)
Order Number
995-0001-585
Notes
1. For large series production, semi-automatic crimp machine Type
HACS-IV-MSXX upon request
2. For insertion and extraction of the contacts and for connector assem-
bly, see Assembly Instructions MIL-C-5015/VG95234
3. Stan dard contacts acc. to MIL-C-5015/VG95234
* Datasheet available upon request
To insert the socket contact of size 15S/16S, 15/16/25 and 12, the following
guiding pins are essential:
Part Nr. Contact size
AWG metric
226-1017-000 16S/16 15S/15
226-1018-000 12 25
Order #s for Insertion Tools:
for contact size Insertion tool Insertion pliers
10 CIT-20* CIT-F80-20
15S/16S/15/16 CIT-16* CIT-F80-16
25/12 CIT-12* CIT-F80-12
60/100/8 CIT-8*
160/4 CIT-4*
500/0 CIT-0*
Insertion Tool Kit CIT-F80-Kit (Contains full set of all #, plus handle)
Order #s for Extraction Tools:
for contact size Extraction tool
10 CET-F80-20*
15S/16S/15/16 CET-F80-16*
25/12 CET-F80-12*
60/100/8 CET-8*
160/4 CET-4*
500/0 CET-0*
Extraction Tool Kit CET-F80-Kit (Contains full set of all #, plus handle)
ca_A1-A163.qxd:Layout 1 2/9/11 7:51 PM Page 148
Products related to this Datasheet
CONN RCPT FMALE 3P SILVER CRIMP
CONN RCPT FMALE 7P SILVER CRIMP
CONN RCPT FMALE 11P SOLDER CUP
CONTACT SOCKET 8AWG CRIMP GOLD
CONTACT SOCKET 0AWG CRIMP SILVER
CONTACT SOCKET 18-20AWG CRIMP
CONTACT SOCKET 22-26AWG CRIMP
CONTACT SOCKET 22-26AWG CRIMP
CONTACT SOCKET SZ 8 CRIMP SILVER
CONTACT SOCKET 20-22AWG CRIMP
CONTACT PIN 22-26AWG CRIMP SLVR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR
CIRCULAR