604751 Datasheet by TE Connectivity Raychem Cable Protection
View All Related Products | Download PDF DatasheetMAME um: w man ANGLE pmrcnm
‘ m "°' 604751
T or . E
“as... A B c D E L 3:: 0.575.:
'NCHES .275 .295 .183 2.37 .051 11.83 5.0 50 Ibs.
MM 6.99 7.49 4.65 6.02 1.30 300. 76.2 22.68 kg.
g.
3%. L 1.312 in. (7.9mm)
i a”
a
255% C
m
2% F
igi § ||l||||l1||IIIIII|||||ll||||||ll|||||I|1I|l|llll|l|||||ll||||||Illll|||IIHII||1|l1||l||||||||||||1l||||llllllflllllllllllll NI|||||||||||I
2 §
gg-g
“5E:
§§E ‘E D
$5? > f E
.é‘ 5% /—\ 1—
32?; + f \
NOTES: arc museum
1. MOISTURIZED 1 T0 2.5% WATER.
2. PACKAGED IN HEAT SEALED 3 MIL POLYBAG JUL 13 'lf‘]
p WITH LABEL PER ch 404707. N-
3. MIL No. M53367-7. ISSUED n ;
CUSTOMER 2—604751—9 NATURAL 1000 TYEAM
2—604751—0 BLACK 1000 T(3AMB
DRAWING 1—604751—9 NATURAL 100 TY3AC
UNPUBLISHED 1—604751—0 BLACK 100 TYACB
m 604751-2 BLACK 1 (NO PKG.)
D 604751—1 NATURAL 1 (NO PKG.)
gag PART No. DESCRIPTION ".59"
my ‘ ' ' ' ‘— szsm or 001 A551 no. (WHEN sunk. us: we amen)
1 QTY REo'D, PER ASSY. PARTS LIST
I‘m NEAT WY may
NYLON 6/6
HIEMSMS I“ I” WE m M “I: ma ll
mm; "M“ AD-IEK/Vl I/u/Io
WINE! swarm: DECK W: m
2am: a”. a/n q,p,,,..l 6"?
3 PL DEC 3 .035
‘ n on: * AMP AMP ECERPZRATED
mom: m In '
sm- mmnt: J— M . 4 CH
5,, 6159 I. WW'oaf’é‘w CABLE TIE 11-3/ IN
5 C a 0 5hr ‘ 0 . ‘ 4 I .
r 7 Ln ans-m nicm A» cm: W. A "I" 604751 in?” 1a“;
l
Products related to this Datasheet
CBL TIE LOCKING BLK 50LBS 11.83"
CBL TIE LOCKING NAT 50LBS 11.83"
CBL TIE LOCKING NAT 50LBS 11.83"
CBL TIE LOCKING BLK 50LBS 11.83"