NICKEL CADMIUM BATI'ERIES' INDIVIDUAL DATA SHEET
P-50AAH (AA) size Type’ H Wplcal Charge characteristlcs
Dlmenslons (wlth tube) (mm)
lR
n
a in
3 ‘5
§ I:
— H
mm, 9 ,2
#4 ii
in
L D {i W 20 SIC In 50 50
Charge Time {minutes}
50 0:},
i
‘\ \ - 'rquPsoMH/rr
\\ \
(-J g m \
E
E mm“ W: roan
. , , ,E
Specflmatlons 3 4
mm Inch g
Dlameler 145 +0 / 41.7 0.57 «0/ 41.03
Helgm 50.0 +0l-1.0 1.97 w / -o,o-1 Chm ”mammuw
Approxlmel: Grams Ounce: Elk-charge SmmAIICy Culfluvwmaol w
Walghl 219 0).: \D «7 m an 30 w an
Tempulalule ('cl
Numlnul Voilage LZV
Discharge “"39”" 550”“ Typlcal Dlscharge Characteristlcs
”Pm” Raled (Mln.) SODle
Approx. Internal Impedance 3! ‘7 cw nmumcimmmc
100ml: ulchar ed “me. 2mm) ‘° mam-mu 500qu
is
Standard 5am (me) x Ifihls. g ,.
Max 9, la
Chalge 2: 0mm“ 5m (0 use) xsuhana met 7‘: ‘2
': Min > ..
.- chm 17m (0.0330) ”an and over m
'c .F
a: BI
_ - Charge . B .
E: o’cmsoc 32FID122F an“ m m m m w so 7‘, m, w
‘5' a Dlschurge ~20"C to 85°C 4“F lo 149'? Discharge Time (minulss)
< e="">< 2="" years="" ~20°c="" in="" we="" «vp="" in="" 9st="" u="" "="" swag"="">< 6="" mar-nu="" -2o°c="" in="" arc="" q-f="" io="" lls-f="" '="" 0.20="" dual-me="" eupaeily="" nflu="" coursing="" .1="" 01¢="" lo:="" 16="" noun.="" "="" fo'="" relevance="" only.="" aamry="" moan-nee="" and="" cycle="" life="" are="" mom="" aflemed="" by="" how="" moy="" um="" used.="" in="" we!="" to="" wax-mu="" balmy="" may.="" mas:="" consult="" pnnasonic="" wu...="" aural-lining="" wlma="" dischama="" macs,="" w-mlng="" mini="" eonlem:="" .m="" unit="" design.="" m="" nickel="" cadmium="" mmthw-flummomumwmmmmmmum—mmmmmwn-mn="" mme-mum="" wmunmm="">
Products related to this Datasheet
BATTERY NICAD 1.2V 500MAH AA
BATTERY NICAD 1.2V 500MAH AA
BATTERY PACK NICAD 2.4V AA
BATTERY PACK NICAD 3.6V AA
BATTERY PACK NICAD 4.8V AA
BATTERY PACK NICAD 6V AA
BATTERY PACK NICAD 7.2V AA
BATTERY PACK NICAD 8.4V AA
BATTERY PACK NICAD 9.6V AA
BATTERY PACK NICAD 10.8V AA
BATTERY PACK NICAD 12V AA
BATTERY PACK NICAD 4.8V AA
BATTERY PACK NICAD 7.2V AA
BATTERY PACK NICAD 9.6V AA
BATTERY PACK NICAD 12V AA
BATTERY PACK NICAD 2.4V AA
BATTERY PACK NICAD 3.6V AA
BATTERY PACK NICAD 4.8V AA
BATTERY PACK NICAD 6V AA
BATTERY PACK NICAD 4.8V AA
BATTERY PACK NICAD 7.2V AA
BATTERY PACK NICAD 9.6V AA
BATTERY PACK NICAD 12V AA
BATTERY PACK NICAD 7.2V AA
BATTERY PACK NICAD 9.6V AA
BATTERY PACK NICAD 12V AA