HellermannTyton
Specification Sheet
Part Number:
PCYEL7
Category 5e Patch Cord, 7.0 ft, Yellow, 1/pkg
Article Number
851-14220
Type
PC5E
Color
Yellow (YE)
Features & Benefits
• Exceeds Category 5e performance standards • Pre-tested with test results
supplied • Manufactured with PVC Sheath • Available in standard lengths of
1m, 2m, 3m, 5m and 10m • Non-standard lengths available on request
Product Description
Category 5e Copper Patch Leads are a critical component in ensuring the end
to end performance of a network. The Category 5e Patch leads incorporate a
low profile shielded plug suitable for high density applications with an integral
strain relief boot to minimize force on terminations and to assist in managing
the bend radius of the cable.
Short Description
Category 5e Patch Cord, 7.0 ft, Yellow, 1/pkg
Global Part Name
PC5E
Technical Description
Category 5e patch cord, 7.0 ft, Yellow
Length L (Imperial)
7.0
UL Listed (US and Canada)
Yes
UL Listed (US
Yes
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
8544420000
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions
Products related to this Datasheet
CABLE MOD 8P8C PLUG TO PLUG 7'