HellennannTyton
Specification Sheet
Part Number:
MK9SST
Article Number
110-95000
Type
MK9SST
Color
Gray (GY)
Features & Benefits
• Glass fiber reinforced housing. • Ergonomic design. • Consistent tensioning
and automatically cutting of metal ties MBT/MAT-series. • Infinitely adjustable
tension force combined with two-step quick adjustment.
Quantity Per
pcs.
Product Description
With its lightweight, ergonomic design, the MK9SST is an ideal tool for
applying the MBT-series stainless steel cable ties. Although it is used for
applying stainless steel ties, the MK9SST enables work to be carried out
without operator fatigue and is easy on joints. For easier handling the
tensioning is fully adjustable by means of a quick two-level control with an
additional fine setting. This avoids damage and constrictions to the bundled
materials´. The cable ties are cut off automatically flush with the head when
the preset tensioning level has been reached.
Short Description
MK9 Stainless Steel Tie Tensioning and Cut-Off Tool, PL/GF, Gray, 1/pkg
Global Part Name
MK9SST-PL/GF-GY
Technical Description
Adapted for use with stainless steel ties, the MK9 Stainless Steel tool retains
the same design feature as the MK9 series.
Cable Ties
All MBT Series for both 304 and 316 materials
Tension Setting Tools
Adjustable
Cable Tie Width Max (Imperial)
0.6
Material
Plastic (PL), glass-fiber reinforced (GF)
Material Shortcut
GF PL
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
8205599000
Content Unit(BMEcat)
pcs.
Products related to this Datasheet
MARK 9 SS TOOL FOR SS