HellennannTyton
Specification Sheet
Part Number:
MK9-221
MK9 Replacement blade
Article Number
110-00221
Type
MK9-221
Features & Benefits
– An easy to read display speeds adjustment and verification. – Thumb tab on
larger tension knob for easy adjustment. – On the Mark 7, a larger knob sets
the three variable tension levels (minimum, intermediate, and standard). The
smaller knob fine tunes within the tension range. – The larger knob on the
Mark 9 sets to two variable tension levels (standard and heavy). The smaller
knob fine tunes the tension setting. – Housings are manufactured from a high
impact, glass reinforced nylon. – A double wall linkage adds more strength. –
Tough chromium steel components ensure longevity. – MK7 & MK9 are military
specified. – Single and dual lock-out features available for tensioning ranges. –
Cable tie tension and cut-off tools reduce operator fatigue and speed
assembly. – The Mark 7 features a one inch stroke, while the Mark 9 has a 5/8
inch stroke. Both reduce trigger cycles required to install cable ties. –
Ergonomic design on both tools ideally fit the operator’s hand. Removable
padded hand grips further reduce impact to the hand. – Low friction bearing
mechanisms reduce hand effort and provide a smooth stroke. – Extremely
light, the Mark 7 weighs only 10 ounces. The Mark 9 weighs just 13 ounces. –
Quick tension adjustability for flush cut-off.
Quantity Per
bag
Product Description
Specifically developed for maximum ergonomic and performance values, the
Mark 7 and Mark 9 series tools combine reduced hand effort and durable
components to ensure efficient assembly and a longer life cycle. The Mark 7
tools are used with T18 through T50 series HellermannTyton cable ties. The
Mark 9 tools can be used with nearly every HellermannTyton cable tie. Able to
accommodate ties to .530" in width, the Mark 9 is used with HellermannTyton's
T18* series cable ties to the heavy duty ties, including the T250 series and
EL-TY. High tension versions of both the Mark 9 and Mark 7 tools (MK9HT and
MK7HT) offer the same design features as their standard counterparts but with
higher cut-off tension capabilities. The Mark 9 and Mark 7 high tension tools
both offer a 5/8" stroke.
Short Description
MK9 Replacement blade
Global Part Name
MK9-221
Technical Description
Replacement blade for MK9 series.
Tension Setting Tools
Adjustable
ROHS Complaint
Yes
Package Quantity(Imperial)
1
Package Quantity (Metric)
1
Customs Number
8205599000
Content Unit(BMEcat)
pcs.
Products related to this Datasheet
REPLACEMENT BLADE FOR MARK 9