ECK (KBP Series) Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
EDD D DD EDD D D D
Ceramic Disc Capacitors (High Voltage) /KBP
High Voltage Ceramic Disc
Capacitors Rated 1 to 3 kVDC,
Temp. Char. Y5P
Hi Volt, Disc, Radial Leaded KPB ECK-D (KPB)
Series: KBP
■Explanation of Part Numbers
■Specifications
■Dimensions in mm (not to scale) ■Typical Temperature Characteristics
+10
0
–10
–20
–20 0 20 40 60 80 100
Capacitance Change (%)
Temperature (°C)
T max.
20 min.
3 max.
d ± 0.05
F
D max.
Operating temperature range –25 to 125°C (Including maximum
temperature rise of +20°C
Rated voltage 1 kVDC, 2 kVDC, and 3 kVDC
Dielectric withstanding 200% of the rated voltage for 1 to 5 seconds
voltage
Capacitance Within the specified tolerance, when measured
at 1 kHz±20%, 1 to 5 Vrms and 20°C
Dissipation factor (tan δ) 0.025 max at 1 kHz±20%, 1 to 5 Vrms, and
20°C
Insulation resistance 10,000 MΩmin. at 500 VDC and 1 minute
electrification
Temperature characteristics Capacitance change: ±10% max. over the
temperature range of –25 to 85°C
Nominal Capacitance
2
7
2
8
2
9
Capacitance Tolerance
K
10
Temperature Characteristics
B
11
Style
D
4
Product Code
E
1
C
2
K
3
Rated Voltage
3
5
D
6
P
Suffix
12
■Features
• Wide operating temperature range: –25 to 125°C
• Improved in “Voltage vs. Temperature Rise” through
low loss ceramic dielectric materials applied
• Temperature stable type (Char. B/Y5P)
• Flame-retardant insulating coating applied
■Recommended Applications
• Snubber circuit of switching power supply
• Horizontal resonance of TV and CRT display
• Inverter lighting apparatus
• High voltage and pulse circuit
Design and specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety issues arises from this product, please inform us immediately for technical consultation.
Panasonic
:
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
:
Ceramic Disc Capacitors (High Voltage) /KBP
■Ratings and Characteristics
(Continues on following page)
Nom.
Cap.
(pF)
Cap.
Tol.**
(%)
Dim. in mm
D
max. T
max.
Dim. in mm
Taped
Type
Rated
Voltage
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
3300
3900
4700
5600
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
1 kVDC
2 kVDC
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
7.0
7.0
7.5
9.0
9.0
9.5
10.0
12.0
12.0
13.5
13.5
15.5
17.0
7.0
7.0
7.0
7.0
7.0
7.0
7.0
7.0
7.5
8.0
9.0
9.0
10.0
10.5
12.0
12.5
14.0
16.0
17.0
18.0
25.0
25.0
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
4.5
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
ECKD3A101KBP
ECKD3A121KBP
ECKD3A151KBP
ECKD3A181KBP
ECKD3A221KBP
ECKD3A271KBP
ECKD3A331KBP
ECKD3A391KBP
ECKD3A471KBP
ECKD3A561KBP
ECKD3A681KBP
ECKD3A821KBP
ECKD3A102KBP
ECKD3A122KBP
ECKD3A152KBP
ECKD3A182KBP
ECKD3A222KBP
ECKD3A272KBP
ECKD3A332KBP
ECKD3A392KBP
ECKD3A472KBP
ECKD3A562KBP
ECKD3D101KBP
ECKD3D121KBP
ECKD3D151KBP
ECKD3D181KBP
ECKD3D221KBP
ECKD3D271KBP
ECKD3D331KBP
ECKD3D391KBP
ECKD3D471KBP
ECKD3D561KBP
ECKD3D681KBP
ECKD3D821KBP
ECKD3D102KBP
ECKD3D122KBP
ECKD3D152KBP
ECKD3D182KBP
ECKD3D222KBP
ECKD3D272KBP
ECKD3D332KBP
ECKD3D392KBP
ECKD3D472KBP
ECKD3D562KBP
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
5.0±1.0
10.0±1.5
10.0±1.5
10.0±1.5
10.0±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
10.0±1.5
10.0±1.5
10.0±1.5
10.0±1.5
10.0±1.5
10.0±1.5
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.65
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.65
0.65
0.65
0.65
0.65
0.80
0.80
Part No.
Straight Lead Type (Bulk)
Dim. in mm
F
d
ECKZ3A101KBP
ECKZ3A121KBP
ECKZ3A151KBP
ECKZ3A181KBP
ECKZ3A221KBP
ECKZ3A271KBP
ECKZ3A331KBP
ECKZ3A391KBP
ECKZ3A471KBP
ECKZ3A561KBP
ECKZ3A681KBP
ECKZ3A821KBP
ECKZ3A102KBP
ECKZ3A122KBP
ECKZ3A152KBP
ECKZ3A182KBP
ECKZ3A222KBP
ECKZ3A272KBP
ECKZ3A332KBP
ECKZ3A392KBP
ECKZ3A472KBP
ECKZ3A562KBP
ECKZ3D101KBP
ECKZ3D121KBP
ECKZ3D151KBP
ECKZ3D181KBP
ECKZ3D221KBP
ECKZ3D271KBP
ECKZ3D331KBP
ECKZ3D391KBP
ECKZ3D471KBP
ECKZ3D561KBP
ECKZ3D681KBP
ECKZ3D821KBP
ECKZ3D102KBP
ECKZ3D122KBP
ECKZ3D152KBP
ECKZ3D182KBP
ECKZ3D222KBP
ECKZ3D272KBP
ECKZ3D332KBP
ECKZ3D392KBP
—
—
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z0
Z1
Z1
Z2
Z2
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z2
Z2
Z2
Z2
—
—
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R0
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R2
R2
—
—
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
—
—
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
—
—
Part No.
Straight Lead Taped Type*
Taped
Type
Dim. in mm
F
d
ECKR3A101KBP
ECKR3A121KBP
ECKR3A151KBP
ECKR3A181KBP
ECKR3A221KBP
ECKR3A271KBP
ECKR3A331KBP
ECKR3A391KBP
ECKR3A471KBP
ECKR3A561KBP
ECKR3A681KBP
ECKR3A821KBP
ECKR3A102KBP
ECKR3A122KBP
ECKR3A152KBP
ECKR3A182KBP
ECKR3A222KBP
ECKR3A272KBP
ECKR3A332KBP
ECKR3A392KBP
ECKR3A472KBP
ECKR3A562KBP
ECKR3D101KBP
ECKR3D121KBP
ECKR3D151KBP
ECKR3D181KBP
ECKR3D221KBP
ECKR3D271KBP
ECKR3D331KBP
ECKR3D391KBP
ECKR3D471KBP
ECKR3D561KBP
ECKR3D681KBP
ECKR3D821KBP
ECKR3D102KBP
ECKR3D122KBP
ECKR3D152KBP
ECKR3D182KBP
ECKR3D222KBP
ECKR3D272KBP
ECKR3D332KBP
ECKR3D392KBP
—
—
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
5.0
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
—
—
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.60
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
—
—
Part No.
Crimped Lead Taped Type*
F
d
** Capacitance tolerance of ±5% is available on special order.
Design and specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety issues arises from this product, please inform us immediately for technical consultation.
Panasonic
:
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
t
:
Ceramic Disc Capacitors (High Voltage) /KBP
■Ratings and Characteristics
Note:
1. In straight lead types (bulk), dimensions “F” (lead spacing)” of 5.0mm is available
for rated “2 kVDC” and “3 kVDC” capacitors that are 11.0mm or less in the
diameter on special order.
2. In straight lead and taped types, dimensions “F (lead spacing)” of 5.0mm is
available for rated “2 kVDC” and “3 kVDC” capacitors that are 11.0mm or less in
the diameter on special order.
Nom.
Cap.
(pF)
Cap.
Tol.**
(%)
Dim. in mm
D
max. T
max.
Dim. in mm
Taped
Type
Rated
Voltage
100
120
150
180
220
270
330
390
470
560
680
820
1000
1200
1500
1800
2200
2700
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
±10
1 kVDC
7.5
7.5
7.5
7.5
7.5
7.5
8.0
9.0
9.5
10.0
11.0
11.0
12.5
14.5
14.5
16.0
17.0
18.5
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
6.0
ECKD3F101KBP
ECKD3F121KBP
ECKD3F151KBP
ECKD3F181KBP
ECKD3F221KBP
ECKD3F271KBP
ECKD3F331KBP
ECKD3F391KBP
ECKD3F471KBP
ECKD3F561KBP
ECKD3F681KBP
ECKD3F821KBP
ECKD3F102KBP
ECKD3F122KBP
ECKD3F152KBP
ECKD3F182KBP
ECKD3F222KBP
ECKD3F272KBP
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
7.5±1.5
10.0±1.5
10.0±1.5
10.0±1.5
10.0±1.5
10.0±1.5
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
Part No.
Straight Lead Type (Bulk)
Dim. in mm
F
d
ECKZ3F101KBP
ECKZ3F121KBP
ECKZ3F151KBP
ECKZ3F181KBP
ECKZ3F221KBP
ECKZ3F271KBP
ECKZ3F331KBP
ECKZ3F391KBP
ECKZ3F471KBP
ECKZ3F561KBP
ECKZ3F681KBP
ECKZ3F821KBP
ECKZ3F102KBP
ECKZ3F122KBP
ECKZ3F152KBP
ECKZ3F182KBP
ECKZ3F222KBP
ECKZ3F272KBP
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z1
Z2
Z2
Z2
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R1
R2
R2
R2
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
Part No.
Straight Lead Taped Type*
Taped
Type
Dim. in mm
F
d
ECKR3F101KBP
ECKR3F121KBP
ECKR3F151KBP
ECKR3F181KBP
ECKR3F221KBP
ECKR3F271KBP
ECKR3F331KBP
ECKR3F391KBP
ECKR3F471KBP
ECKR3F561KBP
ECKR3F681KBP
ECKR3F821KBP
ECKR3F102KBP
ECKR3F122KBP
ECKR3F152KBP
ECKR3F182KBP
ECKR3F222KBP
ECKR3F272KBP
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
7.5
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
0.65
Part No.
Crimped Lead Taped Type*
F
d
** Capacitance tolerance of ±5% is available on special order.
Design and specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety issues arises from this product, please inform us immediately for technical consultation.
Products related to this Datasheet
CAP CER 2700PF 1KV Y5P RADIAL
CAP CER 100PF 1KV Y5P RADIAL
CAP CER 120PF 1KV Y5P RADIAL
CAP CER 150PF 1KV Y5P RADIAL
CAP CER 180PF 1KV Y5P RADIAL
CAP CER 220PF 1KV Y5P RADIAL
CAP CER 270PF 1KV Y5P RADIAL
CAP CER 330PF 1KV Y5P RADIAL
CAP CER 390PF 1KV Y5P RADIAL
CAP CER 470PF 1KV Y5P RADIAL
CAP CER 560PF 1KV Y5P RADIAL
CAP CER 680PF 1KV Y5P RADIAL
CAP CER 820PF 1KV Y5P RADIAL
CAP CER 1000PF 1KV Y5P RADIAL
CAP CER 1200PF 1KV Y5P RADIAL
CAP CER 1500PF 1KV Y5P RADIAL
CAP CER 1800PF 1KV Y5P RADIAL
CAP CER 3300PF 1KV Y5P RADIAL
CAP CER 3900PF 1KV Y5P RADIAL
CAP CER 4700PF 1KV Y5P RADIAL
CAP CER 5600PF 1KV Y5P RADIAL
CAP CER 2200PF 1KV Y5P RADIAL
CAP CER 100PF 2KV Y5P RADIAL
CAP CER 120PF 2KV Y5P RADIAL
CAP CER 150PF 2KV Y5P RADIAL
CAP CER 180PF 2KV Y5P RADIAL
CAP CER 220PF 2KV Y5P RADIAL
CAP CER 270PF 2KV Y5P RADIAL
CAP CER 330PF 2KV Y5P RADIAL
CAP CER 390PF 2KV Y5P RADIAL