HellemIannTyton
Download drawing Download spec sheet
211-60120
Article Number: 211-60120
P Clamp, .39" Width, .75'' Max Bundle Dia, .17'' Mounting Hole Dia, PA66HS, Black, 1000/pkg
Local Order Number
Type
Color
Features and Benefits
Product Description
Fixation Method (FF)
Variant
Short Description
211-60120
H11P
Black (BK)
• P-Clamps easily guide and locate wire and cables up to 1" in diameter.
• Designed with a radiused edge to prevent chaffing and cutting into insulation.
HellermannTyton P Clamps easily guide and locate wires and cables. The clamps are designed with a radiused edge
to prevent chaffing and cutting into insulation. Available sizes up to 1" bundle diameters.
screw-hole
Closed
P Clamp, .39" Width, .75'' Max Bundle Dia, .17'' Mounting Hole Dia, PA66HS, Black, 1000/pkg
Width W (Imperial)
Width W (Metric)
Bundle Diameter Max. (Imperial)
Bundle Diameter Max. (Metric)
Mounting Hole Diameter D (Imperial)
Mounting Hole Diameter D (Metric)
Nominal Diameter (Imperial)
Nominal Diameter (Metric)
Wall Thickness WT (Imperial)
Wall Thickness WT (Metric)
Mounting Hole Centers (Imperial)
Mounting Hole Centers (Metric)
Radius R (imperial)
Radius R (metric)
0.39 "
10.0 mm
0.75 "
19.0 mm
0.17 "
4.2 mm
3/4 "
19 mm
.05906 ''
1.5 mm
0.71 "
18.0 mm
0.08 "
2.0 mm
Quantity Per
Package Quantity (Metric)
Carton Quantity
Weight (Metric)
bag
1000 Pieces
4000 Pieces
1.3 kg
Base Data
Product Dimensions
Logistics and Packaging
Material and Specifications
© HellermannTyton 2015
Material
Material Shortcut
Flammability
Operating Temperature
ROHS compliant (Article 4 - 1)
Polyamide 6.6 heat stabilized (PA66HS)
PA66HS
UL94 V2
-40°F to +221°F (-40°C to +105°C)
Yes
Products related to this Datasheet
CBL CLAMP P-TYPE BLACK FASTENER