HellermannTyton
Specification Sheet
Part Number:
FO1
FiberClean Dispenser, .75" x 1.50", 10' Of Non-Woven Cloth, White, 1/pkg
Article Number
590-00171
Type
FO
Color
White (WH)
Features & Benefits
• Compact to easily fit in pants or shirt pockets. • Dispenser can be reloaded
over and over, making it cost effective to use. • Dispenser edge allows easy
removal of label liner. • Dispenser protects labels from dirt and moisture before
use, extending the life and quality of the labels.
Quantity Per
EA
Product Description
HellermannTyton’s Fiberclean is a fiber optic connector cleaning dispenser
system, which is both economical and easy to use. This unique, handheld
connector cleaner assures dirt and lint free field connections for the most
optimal signal transmission. The Fiberclean system replaces the use of
gasses, alcohol swabs, napkins, and wipes.
Short Description
FiberClean Dispenser, .75" x 1.50", 10' Of Non-Woven Cloth, White, 1/pkg
Global Part Name
FO-PL-WH
Technical Description
Fiberclean Dispenser, .75" X 1.50", 10' Of Non-Woven Cloth, White
Fixation Method
Pasting / Stick
Variant
Roller form
Width W (Imperial)
0.75
Width W (Metric)
19.05
Material
Plastic (PL)
Material Shortcut
PL
Halogen free
No
Adhesive Operating Temperature
-51°F to +200°F (-46°C to +93°C)
Operating Temperature (Metric)
-40°F to +176°F (-40°C to +80°C)
Reach Complaint(Article 33)
No
ROHS Complaint
Yes
Products related to this Datasheet
CLEANER