HellermannTyton
Download spec sheet
© HellermannTyton 2015
FA2MTMT
Article Number: 855-34216
MTRJ - MTRJ Duplex Multimode Fiber Assembly, 2M, Orange, 1/pkg
Local Order Number
Type
Color
Features and Benefits
Product Description
Short Description
FA2MTMT
FAMTMT
Orange (OG)
• Pre-radiused zirconia ceramic ferrules for precision alignment.
• Industry standard LC, SC, ST or MTRJ connectors to suit specific applications.
• Available in 1-5 meter lengths.
• 3mm cordage.
• Color coded for easy identification.
• Individually quality tested for insertion and return loss.
• Meet ANSI/TIA/EIA 568-B standards.
• Meet ANSI/TIA/EIA 604 (FOCIS) connector interface requirements.
For fiber patching requirements, HellermannTyton offers fiber optic jumpers in various lengths with a wide variety of
connector configurations. HellermannTyton offers fiber jumpers in two types – standard and GSA compliant. Our
standard jumpers combine quality
with value, meeting all ANSI/TIA/EIA fiber optic cable requirements while allowing installers to maximize project
budgets. In addition to meeting industry standards, GSA compliant jumpers meet Trade Agreement Act (TAA)
requirements, making them acceptable for use in US government contract projects.
MTRJ - MTRJ Duplex Multimode Fiber Assembly, 2M, Orange, 1/pkg
Length L (Imperial)
Length L (Metric)
6.6 ft
2.0 m
Quantity Per
Package Quantity (Metric)
bag
1
Optical Performance Multimode
Base Data
Product Dimensions
Logistics and Packaging
Material and Specifications
Products related to this Datasheet
MTRJ-MTRJ DUPLEX ASSEM 2M