HellermannTyton
Specification Sheet
Part Number:
110-70083
EVO 7 Mechanical Hand Tool, Standard hand span 3.5", 1/pkg
Article Number
110-70083
Type
EVO7
Color
Black (BK)
Features & Benefits
•
Advanced TLC technology provides operational reliability and durability
resulting in fewer repairs and an extended lifespan. •
Lightweight tool with the
most technologically advanced ergonomic design for reducing work-related
risks such as fatigue and injury that effect productivity. •
Tension dial offers 33
precise, easy-to-read settings (with ¼" increments) that reduce subjectivity or
the need for fine tuning. •
Tension lock-in mechanism prevents operator from
changing tension setting during critical applications.
Quantity Per
EA
Product Description
HellermannTyton's EVO 7 mechanical hand tool is ergonomically designed to
reduce the risks of repetitive stress injuries to operators while simultaneously
increasing productivity. The EVO 7 Tension/Lock/Cut Technology delivers
performance, safety and comfort for operators. Available in a standard grip
span (EVO 7) or short grip span (EVO 7SP) for smaller hands. Additional
accessories are available.
Short Description
EVO 7 Mechanical Hand Tool, Standard hand span 3.5", 1/pkg
Global Part Name
EVO7-MET/PL-BK
Technical Description
Standard Hand Span 3.5" (90mm)
Cable Ties
T18, T30, T40, T50, T80, IT18, IT50
Tension Setting Tools
Adjustable
Cable Tie Width Max (Imperial)
0.19
Material
Plastic (PL) Metal (MET)
Material Shortcut
MET PL
US MIL SPEC
SAE-AS90387
MS90387-1
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
Certification/Specification WEB
CAGE Code 53421
Package Quantity(Imperial)
1
Products related to this Datasheet
EVO 7 MECH TOOL HAND SPAN 3.5"