HellermannTyton
Specification Sheet
Part Number:
CTM110C2
Cable Tie Anchor Mount, .58" x .37", .19" Hole Dia, .2" Max Tie Width, PA66, White, 100/pkg
Article Number
151-30404
Type
CTM1
Color
White (WH)
Features & Benefits
• Designed for use with 18 through 50 pound cable ties to provide stability
when securing bundles. • Secures with a single screw providing quick
installation.
Quantity Per
bag
Product Description
HellermannTyton cable tie mounts are designed for use with 18 through 120
pound cable ties to provide stability when securing bundles. The mounts are
installed quick and easy by securing a single screw.
Short Description
Cable Tie Anchor Mount, .58" x .37", .19" Hole Dia, .2" Max Tie Width, PA66,
White, 100/pkg
Global Part Name
CTM1-PA66-WH
Length L (Imperial)
0.58
Length L (Metric)
14.7
Fixation Method
Screw Mounting and Rivet
Width W (Imperial)
0.37
Width W (Metric)
9.4
Cable Ties
T18 - T50
Height H (Imperial)
.27
Height H (Metric)
6.90
Cable Tie Width Max (Imperial)
0.2
Cable Tie Width Max (Metric)
5.0
Mounting Hole Diameter D (Imperial)
0.19
Mounting Hole Diameter D (Metric)
4.8 mm
Mounting Hole Diameter D Max (Metric)
4.8
Material
Polyamide 6.6 (PA66)
Material Shortcut
PA66
Flammability
UL 94 V2
Operating Temperature (Metric)
-40°F to +185°F (-40°C to +85°C)
Reach Complaint(Article 33)
Yes
ROHS Complaint
Yes
Certification/Specification WEB
UL | ANSI/UL 1565 UL | ANSI/UL 62275 UL | ANSI/UL 746B
UL Recognized (US)
Yes
UL Recognized (US and Canada)
Yes
Package Quantity(Imperial)
100
Package Quantity (Metric)
100
Customs Number
3926909988
Content Unit(BMEcat)
pcs.
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions
Products related to this Datasheet
CABLE TIE HLDR DUAL SCREW #8 WHT