JWZIliller
..
306 E. Alondra Blvd., Gardena, CA 90247-1059 • (310) 515-1720 • FAX (310) 515-1962
www.jwmiller.com
Chip Inductors
Special Features
•Ceramic core
•Wire wound for superior reliability
•High self-resonant frequency
•Very stable electrical characteristic on
ceramic core
•Flat top surface for automated pick & place
•Operation temperature -55 to +125°C
•Current to cause 15°C maximum
temperature rise
•Tape & reel packaged 3000/reel
PM 1008 Series
L Test Q Test SRF DCR
Part L (nH) Freq. Q Freq. (MHz) (Ω) I, DC
Number ±20% (MHz) Min. (MHz) Min. Max. (mA)
PM1008-10NM 10 50 50 500 4100 0.08 1000
PM1008-12NM 12 50 50 500 3300 0.09 1000
PM1008-15NM 15 50 50 500 2500 0.10 1000
PM1008-18NM 18 50 50 350 2500 0.11 1000
PM1008-22NM 22 50 55 350 2400 0.12 1000
PM1008-27NM 27 50 55 350 1600 0.13 1000
PM1008-33NM 33 50 60 350 1600 0.14 1000
PM1008-39NM 39 50 60 350 1500 0.15 1000
PM1008-47NM 47 50 65 350 1500 0.16 1000
±10%
PM1008-56NK 56 50 65 350 1300 0.18 1000
PM1008-68NK 68 50 65 350 1300 0.20 1000
PM1008-82NK 82 50 60 350 1000 0.22 1000
(uH)
±10%
PM1008-R10K 0.10 25 60 350 1000 0.56 650
PM1008-R12K 0.12 25 60 350 950 0.68 650
PM1008-R15K 0.15 25 45 100 850 0.70 580
PM1008-R18K 0.18 25 45 100 750 0.77 620
PM1008-R22K 0.22 25 45 100 700 0.84 500
PM1008-R27K 0.27 25 45 100 600 0.91 500
PM1008-R33K 0.33 25 45 100 570 1.05 450
PM1008-R39K 0.39 25 45 100 500 1.12 470
PM1008-R47K 0.47 25 45 100 450 1.19 470
PM1008-R56K 0.56 25 45 100 415 1.33 400
PM1008-R68K 0.68 25 45 100 375 1.47 400
PM1008-R82K 0.82 25 45 100 350 1.61 400
PM1008-1R0K 1.0 25 35 50 290 1.75 370
PM1008-1R2K 1.2 7.9 35 50 250 2.00 340
PM1008-1R5K 1.5 7.9 28 50 200 2.30 330
PM1008-1R8K 1.8 7.9 28 50 160 2.60 300
PM1008-2R2K 2.2 7.9 28 50 160 2.80 290
PM1008-2R7K 2.7 7.9 22 25 140 3.20 290
PM1008-3R3K 3.3 7.9 22 25 110 3.40 290
PM1008-3R9K 3.9 7.9 20 25 100 3.60 260
PM1008-4R7K 4.7 7.9 20 25 90 4.00 260
PM1008-5R6K 5.6 7.9 20 25 55 7.00 200
PM1008-6R8K 6.8 7.9 20 25 45 8.00 180
PM1008-8R2K 8.2 7.9 20 25 35 9.50 150
PM1008-100K 10 7.9 20 25 25 12.0 100
26
Pad Layout
1.02
2.54
1.27
Dim: mm
max.
2.92
max.
2.79
max.
2.29
Products related to this Datasheet
FIXED IND 10NH 1A 80 MOHM SMD
FIXED IND 12NH 1A 90 MOHM SMD
FIXED IND 15NH 1A 100 MOHM SMD
FIXED IND 18NH 1A 110 MOHM SMD
FIXED IND 22NH 1A 120 MOHM SMD
FIXED IND 27NH 1A 130 MOHM SMD
FIXED IND 33NH 1A 140 MOHM SMD
FIXED IND 39NH 1A 150 MOHM SMD
FIXED IND 47NH 1A 160 MOHM SMD
FIXED IND 56NH 1A 180 MOHM SMD
FIXED IND 68NH 1A 150 MOHM SMD
FIXED IND 82NH 1A 220 MOHM SMD
FIXED IND 100NH 650MA 560MOHM SM
FIXED IND 120NH 650MA 680MOHM SM
FIXED IND 150NH 580MA 700MOHM SM
FIXED IND 180NH 620MA 770MOHM SM
FIXED IND 220NH 500MA 840MOHM SM
FIXED IND 270NH 500MA 910MOHM SM
FIXED IND 330NH 450MA 1.05OHM SM
FIXED IND 390NH 470MA 1.12OHM SM
FIXED IND 470NH 470MA 1.19OHM SM
FIXED IND 560NH 400MA 1.33OHM SM
FIXED IND 680NH 400MA 1.47OHM SM
FIXED IND 820NH 400MA 1.61OHM SM
FIXED IND 1.2UH 340MA 2 OHM SMD
FIXED IND 1.5UH 330MA 2.3OHM SMD
FIXED IND 1.8UH 300MA 2.6OHM SMD
FIXED IND 2.2UH 290MA 2.8OHM SMD
FIXED IND 2.7UH 290MA 3.2OHM SMD
FIXED IND 3.3UH 290MA 3.4OHM SMD