8200 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
MAGN ggggg
306 E. Alondra Blvd. Gardena, CA 90247-1059 • Phone (310) 515-1720 • FAX (310) 515-1962
wwww.jwmiller.com 17.5
Conformal Coated RF Chokes
8230 Series
Part
Number
L (µH)
±10%
Q
Min.
Test
Freq.
(MHz)
SRF
(MHz)
Min.
DCR
Max.
I, DC*
(mA)
Core
Material
8230-94 0.10 40 25 690 0.07 1100 Phenolic
8230-96 0.12 40 25 650 0.08 1100 Phenolic
8230-00 0.15 38 25 600 0.10 1100 Phenolic
8230-02 0.18 35 25 550 0.12 1010 Phenolic
8230-04 0.22 33 25 510 0.14 935 Phenolic
8230-06 0.27 33 25 430 0.16 875 Phenolic
8230-08 0.33 30 25 410 0.20 780 Phenolic
8230-10 0.39 30 25 380 0.30 640 Phenolic
8230-12 0.47 30 25 340 0.35 590 Phenolic
8230-14 0.56 30 25 300 0.50 495 Phenolic
8230-16 0.68 28 25 275 0.60 450 Phenolic
8230-18 0.82 28 25 250 0.85 380 Phenolic
8230-20 1.0 25 25 230 1.0 350 Phenolic
8230-22 1.2 25 7.9 150 0.18 825 Iron
8230-24 1.5 28 7.9 140 0.22 745 Iron
8230-26 1.8 30 7.9 125 0.30 640 Iron
8230-28 2.2 30 7.9 115 0.40 550 Iron
8230-30 2.7 37 7.9 100 0.50 495 Iron
8230-32 3.3 45 7.9 90 0.85 380 Iron
8230-34 3.9 45 7.9 82 1.0 350 Iron
8230-36 4.7 45 7.9 75 1.2 320 Iron
8230-38 5.6 50 7.9 68 1.8 260 Iron
8230-40 6.8 50 7.9 60 2.0 245 Iron
8230-42 8.2 55 7.9 55 2.7 210 Iron
8230-44 10 55 7.9 50 3.7 180 Iron
8230-46 12 45 2.5 40 2.7 210 Iron
8230-48 15 45 2.5 35 2.8 205 Iron
8230-50 18 50 2.5 32 3.1 195 Iron
8230-52 22 50 2.5 25 3.3 190 Iron
8230-54 27 50 2.5 22 3.5 185 Iron
8230-56 33 45 2.5 24 3.4 187 Ferrite
8230-58 39 45 2.5 22 3.6 180 Ferrite
8230-60 47 45 2.5 20 4.5 165 Ferrite
8230-62 56 45 2.5 18 5.7 145 Ferrite
8230-64 68 50 2.5 15 6.7 135 Ferrite
8230-66 82 50 2.5 14 7.3 130 Ferrite
8230-68 100 50 2.5 13 8.0 125 Ferrite
8230-70 120 30 0.79 12 13 97 Ferrite
8230-72 150 30 0.79 11 15 85 Ferrite
8230-74 180 30 0.79 10 17 79 Ferrite
8230-76 220 30 0.79 9 21 73 Ferrite
8230-78 270 30 0.79 8 25 65 Ferrite
8230-80 330 30 0.79 7 28 62 Ferrite
8230-82 390 30 0.79 6.5 35 55 Ferrite
8230-84 470 30 0.79 6 42 50 Ferrite
8230-86 560 30 0.79 5 46 48 Ferrite
8230-88 680 30 0.79 4.2 60 42 Ferrite
8230-90 820 30 0.79 3.8 65 40 Ferrite
8230-92 1000 30 0.79 3.4 72 38 Ferrite
Special Features
• High Q & self resonant frequency
• Low DCR
• Epoxy coated to protect winding from
harsh environments
• Low cost
• Color bands identification (Per MIL STD)
• Dielectric strength 500Vrms
• Operating temperature –55 - +105°C
Notes
* Current to cause 35°C maximum
temperature rise
Also available as RoHS compliant in 10/2005
2.92
Min.
0.30
Max.
0.020 0.12 Max.
Dimensions: Inches

Products related to this Datasheet

FIXED IND 100NH 1.1A 70 MOHM TH
FIXED IND 120NH 1.1A 80 MOHM TH
FIXED IND 150NH 1.1A 100 MOHM TH
FIXED IND 180NH 1.01A 120MOHM TH
FIXED IND 220NH 935MA 140MOHM TH
FIXED IND 270NH 875MA 160MOHM TH
FIXED IND 330NH 780MA 200MOHM TH
FIXED IND 390NH 640MA 300MOHM TH
FIXED IND 470NH 590MA 350MOHM TH
FIXED IND 560NH 495MA 500MOHM TH
FIXED IND 680NH 450MA 600MOHM TH
FIXED IND 820NH 380MA 850MOHM TH
FIXED IND 1UH 350MA 1 OHM TH
FIXED IND 1.2UH 825MA 180MOHM TH
FIXED IND 1.5UH 745MA 220MOHM TH
FIXED IND 1.8UH 640MA 300MOHM TH
FIXED IND 2.2UH 550MA 400MOHM TH
FIXED IND 2.7UH 495MA 500MOHM TH
FIXED IND 3.3UH 380MA 850MOHM TH
FIXED IND 3.9UH 350MA 1 OHM TH
FIXED IND 4.7UH 320MA 1.2 OHM TH
FIXED IND 5.6UH 260MA 1.8 OHM TH
FIXED IND 6.8UH 245MA 2 OHM TH
FIXED IND 8.2UH 210MA 2.7 OHM TH
FIXED IND 10UH 180MA 3.7 OHM TH
FIXED IND 12UH 210MA 2.7 OHM TH
FIXED IND 15UH 205MA 2.8 OHM TH
FIXED IND 18UH 195MA 3.1 OHM TH
FIXED IND 27UH 185MA 3.5 OHM TH
FIXED IND 33UH 187MA 3.4 OHM TH