MA’rNt‘Jcs
306 E. Alondra Blvd. Gardena, CA 90247-1059 • Phone (310) 515-1720 • FAX (310) 515-1962
wwww.jwmiller.com
19.4
Molded RF Chokes
Special Features
• High Q, high reliability
• Miniature size
• Injection molded to protect coil from
extreme environment
• Flame retardant coating
• Consistent body dimension
• Color band or numerical marking identification
• Dielectric strength 1000VRMS
• Operating temperature: phenolic -55 to
+125°C; iron, ferrite -55° to 105°C
Notes
* Current to cause 35°C maximum
temperature rise
9230 Series
Part
Number
L (µH)
±10%
Q
Min.
Test
Freq.
(MHz)
SRF
(MHz)
Min.
DCR
Ω
Max.
I, DC*
(mA)
Core
Material
9230-94 0.10 40 25 690 0.07 1100 Phenolic
9230-96 0.12 40 25 650 0.08 1100 Phenolic
9230-00 0.15 38 25 600 0.10 1100 Phenolic
9230-02 0.18 35 25 550 0.12 1010 Phenolic
9230-04 0.22 33 25 10 0.14 935 Phenolic
9230-06 0.27 33 25 430 0.16 875 Phenolic
9230-08 0.33 30 25 410 0.20 780 Phenolic
9230-10 0.39 30 25 380 0.30 640 Phenolic
9230-12 0.47 30 25 340 0.35 590 Phenolic
9230-14 0.56 30 25 300 0.50 495 Phenolic
9230-16 0.68 28 25 275 0.60 450 Phenolic
9230-18 0.82 28 25 250 0.85 380 Phenolic
9230-20 1.0 25 25 230 1.0 350 Phenolic
9230-22 1.2 25 7.9 150 0.18 825 Iron
9230-24 1.5 28 7.9 140 0.22 745 Iron
9230-26 1.8 30 7.9 125 0.30 640 Iron
9230-28 2.2 30 7.9 115 0.40 550 Iron
9230-30 2.7 37 7.9 100 0.50 495 Iron
9230-32 3.3 45 7.9 90 0.85 380 Iron
9230-34 3.9 45 7.9 82 1.0 350 Iron
9230-36 4.7 45 7.9 75 1.2 320 Iron
9230-38 5.6 50 7.9 68 1.8 260 Iron
9230-40 6.8 50 7.9 60 2.0 245 Iron
9230-42 8.2 55 7.9 55 2.7 210 Iron
9230-44 10 55 7.9 50 3.7 180 Iron
9230-46 12 45 2.5 40 2.7 210 Iron
9230-48 15 45 2.5 35 2.8 205 Iron
9230-50 18 50 2.5 32 3.1 195 Iron
9230-52 22 50 2.5 25 3.3 190 Iron
9230-54 27 50 2.5 22 3.5 185 Iron
9230-56 33 45 2.5 24 3.4 187 Ferrite
9230-58 39 45 2.5 22 3.6 180 Ferrite
9230-60 47 45 2.5 20 4.5 165 Ferrite
9230-62 56 45 2.5 18 5.7 145 Ferrite
9230-64 68 50 2.5 15 6.7 135 Ferrite
9230-66 82 50 2.5 14 7.3 130 Ferrite
9230-68 100 50 2.5 13 8.0 125 Ferrite
9230-70 120 30 0.79 12 13 97 Ferrite
9230-72 150 30 0.79 11 15 85 Ferrite
9230-74 180 30 0.79 10 17 79 Ferrite
9230-76 220 30 0.79 9 21 73 Ferrite
9230-78 270 30 0.79 8 25 65 Ferrite
9230-80 330 30 0.79 7 28 62 Ferrite
9230-82 390 30 0.79 6.5 35 55 Ferrite
9230-84 470 30 0.79 6 42 50 Ferrite
9230-86 560 30 0.79 5 46 48 Ferrite
9230-88 680 30 0.79 4.2 60 42 Ferrite
9230-90 820 30 0.79 3.8 65 40 Ferrite
9230-92 1000 30 0.79 3.4 72 38 Ferrite
1.5 0.25 -/+0.01
0.095
-/+0.01
0.020
Typ.
Dimensions: Inches
Also available as RoHS compliant in 10/2005.
Products related to this Datasheet
FIXED IND 100NH 1.1A 70 MOHM TH
FIXED IND 150NH 1.1A 100 MOHM TH
FIXED IND 220NH 935MA 140MOHM TH
FIXED IND 330NH 780MA 200MOHM TH
FIXED IND 390NH 640MA 300MOHM TH
FIXED IND 470NH 590MA 350MOHM TH
FIXED IND 680NH 450MA 600MOHM TH
FIXED IND 820NH 380MA 850MOHM TH
FIXED IND 1UH 350MA 1 OHM TH
FIXED IND 2.2UH 550MA 400MOHM TH
FIXED IND 3.3UH 380MA 850MOHM TH
FIXED IND 4.7UH 320MA 1.2 OHM TH
FIXED IND 6.8UH 245MA 2 OHM TH
FIXED IND 10UH 180MA 3.7 OHM TH
FIXED IND 22UH 190MA 3.3 OHM TH
FIXED IND 33UH 187MA 3.4 OHM TH
FIXED IND 47UH 165MA 4.5 OHM TH
FIXED IND 68UH 135MA 6.7 OHM TH
FIXED IND 100UH 125MA 8 OHM TH
FIXED IND 220UH 73MA 21 OHM TH
FIXED IND 330UH 62MA 28 OHM TH
FIXED IND 470UH 50MA 42 OHM TH
FIXED IND 680UH 42MA 60 OHM TH
FIXED IND 1MH 38MA 72 OHM TH
FIXED IND 180NH 1.01A 120MOHM TH
FIXED IND 270NH 875MA 160MOHM TH
FIXED IND 560NH 495MA 500MOHM TH
FIXED IND 1.2UH 825MA 180MOHM TH
FIXED IND 1.5UH 745MA 220MOHM TH
FIXED IND 1.8UH 640MA 300MOHM TH