www.easybraidco.com
EASYBRAID
ETZ-KIT
Tweezers Kit
TWEEZERS TIPS
TWEEZERS KIT INCLUDES
ETZ-KIT-1*ETZ-KIT-2*ETZ-KIT-3*
Tweezers Handpiece SHP-MTZ SHP-TTZ SHP-KTZ
Tweezers Workstand SHH-MTZ SHH-TTZ SHH-KTZ
*ETZ-KIT-1 for use on EB-9000S, ETZ-KIT-2 for use on EB-5000S, ETZ-KIT-3 for use on EB-2000S
C
B
B C
Part Number MM IN. MM IN.
EBM80TZ003 0.25 0.01" 13.40 0.53"
EBM80TZ004 0.40 0.016" 16.00 0.63"
EBM80TZ010 1.00 0.04" 13.40 0.53"
EBM80TZ010B 1.00 0.04” 9.00 0.35”
EBM80TZ015 1.50 0.06" 12.00 0.47"
EBM80TZ018 1.78 0.07" 15.00 0.59”
EBM80TZ018B 1.78 0.07" 10.00 0.39”
EBM80TZ025 4.83 0.19” 16.40 0.65”
EBM80TZ100 10.41 0.42” 9.00 0.35”
EBM80TZ160 15.75 0.62” 9.00 0.35”
EBM80TZ220 22.10 0.87” 9.00 0.35”
EB-9000S
B C
Part Number MM IN. MM IN.
ET70TZ003 0.25 0.01" 13.40 0.53"
ET70TZ004 0.40 0.016" 16.00 0.63"
ET70TZ010 1.00 0.04" 13.40 0.53"
ET70TZ010B 1.00 0.04” 9.00 0.35”
ET70TZ015 1.50 0.06" 12.00 0.47"
ET70TZ018 1.78 0.07" 15.00 0.59”
ET70TZ018B 1.78 0.07" 10.00 0.39”
ET70TZ025 4.83 0.19” 16.40 0.65”
ET70TZ100 10.41 0.42” 9.00 0.35”
ET70TZ160 15.75 0.62” 9.00 0.35”
ET70TZ220 22.10 0.87” 9.00 0.35”
EB-5000S
B C
Part Number MM IN. MM IN.
EK60TZ003 0.25 0.01" 13.40 0.53"
EK60TZ004 0.40 0.016" 16.00 0.63"
EK60TZ010 1.00 0.04" 13.40 0.53"
EK60TZ010B 1.00 0.04” 9.00 0.35”
EK60TZ015 1.50 0.06" 12.00 0.47"
EK60TZ018 1.78 0.07" 15.00 0.59”
EK60TZ018B 1.78 0.07" 10.00 0.39”
EK60TZ025 4.83 0.19” 16.40 0.65”
EK60TZ100 10.41 0.42” 9.00 0.35”
EK60TZ160 15.75 0.62” 9.00 0.35”
EK60TZ220 22.10 0.87” 9.00 0.35”
EB-2000S
LEAD
FREE
ESD
FREE
ETZ-KIT
Easybraid ETZ-KIT tweezers handpiece is
ergonomically designed for reworking even the
smallest components. Allows locking of both arms
and adjustment of tips horizontally and vertically.
ESD
FREE
LEAD
FREE
Uses Easybraid ETZ Series Tweezers Tips.
Dual lockable arms.
Adjustable alignment of tips in x-y directions.
Products related to this Datasheet
DESOLDERING TWEEZERS
TWZR PAIR MICRO FINE 0.25MM
TWZR PAIR BENT 30 SHARP 0.4MM
TWZR PAIR CONICAL SHARP 1.0MM
TWZR PAIR CHISEL 1.50MM
TWZR PAIR LNG RCH CHISEL 1.78MM
TWZR PAIR CHISEL 1.78MM
TWZR PAIR KNIFE TINNED 2.03MM
TWZR PAIR BLADE TIP 10.41MM
TWZR PAIR BLADE TIP 15.75MM
TWZR PAIR MICRO FINE 0.25MM
TWZR PAIR BENT 30 SHARP 0.4M
TWZR PAIR CONICAL SHARP 1.0MM
TWZR PAIR CHISEL 1.50MM
TWZR PAIR LNG RCH CHISEL 1.78MM
TWZR PAIR CHISEL 1.78MM
TWZR PAIR KNIFE TINNED 2.03MM
TWZR PAIR BLADE TIP 10.41MM
TWZR PAIR BLADE TIP 15.75MM
TWZR PAIR MICRO FINE .25MM
TWZR PAIR BENT 30 SHARP .4MM
TWZR PAIR CONICAL SHARP 1MM
TWZR PAIR CHISEL 1.50MM
TWZR PAIR LNG RCH CHISEL 1.78MM
TWZR PAIR CHISEL 1.78MM
TWZR PAIR KNIFE TINNED 2.03MM
TWZR PAIR BLADE TIP 10.41MM
DESOLDERING TWEEZERS
TWEEZER WORKSTAND - EB-9000S
TWEEZER WORKSTAND - EB-5000S