AFBR-(77D4,78D4)SZ Datasheet by Foxconn OE Technologies Singapore Pte. LTD
View All Related Products | Download PDF DatasheetMicroPOD™
AFBR-77D4SZ, AFBR-78D4SZ
14 Gbps/Channel
Twelve Channel Parallel Fiber Optics Modules
Product Brief
Description
The AFBR-77D4SZ Twelve Channel, Pluggable, Parallel Fi-
ber Optics Transmitter and AFBR-78D4SZ Twelve Channel,
Pluggable, Parallel Fiber Optics Receiver are high perfor-
mance fiber optics modules for short-range parallel multi-
lane data communication and interconnect applications.
The high density optical modules are designed to oper-
ate over multimode fiber systems using a nominal wave-
length of 850 nm.
The optical interface requires the user to provide a cus-
tom designed optical turn 1×12 ribbon cable PRIZM
LightTurn connector.
Applications
• 100 GbE and IB-FDR / IB-QDR / IB-DDR / IB-SDR
interconnects
• Data Aggregation, Backplane and Proprietary Protocol
and Density Applications
• High Performance and High Productivity computer
interconnects
• Switch Fabric interconnects
Part Number Ordering Options
Base Part Number
Modules for use
with Flat Ribbon
Jumper Cable
Transmitter AFBR-77D4SZ
AFBR-77D4Z
0-70 °C
20-55 °C
Receiver AFBR-78D4SZ
AFBR-78D4Z
0-70 °C
20-55 °C
MicroPOD Evaluation Board (Tx) AFBR-77EVB
MicroPOD Evaluation Board (Rx) AFBR-78EVB
Where: Tx = Transmitter (77), Rx = Receiver (78)
Features
• Compatible with 12×FDR InfiniBand
• Compliant to IEEE 802.3ba 100GbE (100GBASE-SR10
and nPPI) per lane
• Operates at 10 Gbps with 8b/10b encoded data, for IB-
QDR application, 10.3125 Gbps for 100GbE, and up to
14.0625 Gbps for IB-FDR with 64b/66b encoded data
• High Aggregate bandwidth: 168 Gbps per module
• High density footprint: 7.8 mm × 8.2 mm × 3.9 mm size
• Separate transmitter and receiver modules;
• 850 nm VCSEL array in transmitter; PIN array in receiver
• Using OM4 4700 MHz∙km fiber: links up to 150 m, from
10.3125 Gbps to 11.5 Gbps, 100 m @ 12.5 Gbps, and 50
m @ 14.0625 Gbps
• Optical Interface: PRIZM LightTurn optical turn 1×12
ribbon fiber connector
• Electrical interface: 9×9 micro-LGA with 0.7424 mm
pitch
• Low Power consumption: 3.7 W Max per Transmitter /
Receiver pair (0 °C to 70 °C operating range)
• Dedicated signals for module address, module reset
and host interrupt
• Two Wire Serial (TWS) interface with maskable interrupt
for expanded functionality including:
– Individual channel functions: disable, squelch
disable, lane polarity inversion, TX eye margin
enable
– A/D read back: module temperature and supply
voltages, per channel laser current and laser power,
or received power
– Status: per channel Tx fault, electrical (transmitter)
or optical (receiver) LOS, and alarm flags
– Programmable equalization integrated with DC
blocking caps at transmitter data input
– Programmable receiver output swing and de-
emphasis level
– Field-upgradable firmware capability
• 0 °C to 70 °C case temperature continuous operating
range. 85 °C supported for short durations up to 12
Gbps
Patent - www.avagotech.com/patents
m lav a 30
mm mora fl
s as:
mm:
2x sf
35mm: 13
__ memos
a wnm vim: 70R)
9 55 3 % 75w ;g
2x4uutcv7s
zxuukoosu
72Xa77mjv73
(m m: 07 nu ma
mg m
mum
x m 75mm w
WIREBDND Vnoucrax
mus rm u MCDULE
amcK FOR Rx MODULE
Ava G O
t
:cnnoxoauzs
For product information and a complete list of distributors, please go to our web site: www.avagotech.com
Avago, Avago Technologies, and the A logo are trademarks of Avago Technologies in the United States and other countries.
Data subject to change. Copyright © 2005-2013 Avago Technologies. All rights reserved.
AV02-4042EN - March 8, 2013
Package Dimensions
Figure 1. Module Top and Side View
Pin A1 Location indicator (see Fig. B2)
Channel 11
Channel 0
(7.591)
2x ø0.702±0.001